Samtec Inc. 的 SQW-1yy-01-yyy-D-VS-yy-yyy Drawing 规格书
No OF POSmONs
LEAD sWLE
REF
535]
EF
(D
PLAT‘NG SPECIHCAHQN
©
4 [(No or max 07874 [2000]} * 0H7[297]]1 moms] «
a‘ (Na OF POSX 0757A [2 000]) , 07874 [2 000] REF ,9 02
4 n n n n n
vs7[400] E E E E E E E E E E’giowmtm]
REF
@EEEEEEEEE'fi
T “X m
2'MAX SWAV NW
[EWHER DIREcnoN)
Duh 51]
REF
3[5 m] T
REF V 250;
E. n c. ,
5[0 as]
REF 2' MAX SWAY fl!
(EITHER D‘RECTION) 0197b 500] REF (WP)
C79770‘7XXX
IXX OIEXXXEDEVS XX XXX
j
POLAR‘ZAT‘ON OPT‘ON
OPT‘ON
TAIL sWLE
TABLE 1
No OF F'OS COF'LANARITY
>02 THRU -10 .004[0 10]
41 THRU -50 006[0 15]
ROW SPEUHCAUON
© }_
o9o[2 ]
Ti
\NEPROC ESS
SQwrxer N
osoh 27]
(SEE NOTE 7}
E SEE TABLE I
f
034[085] REF L at 0M[O 3¢]REE
155D 72] REF
HG I
Eta:
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
DECIMALS ANGLES
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
SQW-1XX-01-XXX-D-VS-XX-XXX
No OF POSITIONS
-02 THRU -50
(PER ROW)
TAIL STYLE
-VS: VERTICAL
LEAD STYLE
-01
PLATING SPECIFICATION
-F: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-L: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-STL: 30µ" SELECTIVE GOLD IN CONTACT AREA
TIN/LEAD (93/7+/-5%) TAIL
-H: 30µ" HEAVY GOLD IN CONTACT AREA
3µ" ON TAIL
-FM: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-LM: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
OPTION
-A: STAKED & MOLDED IN ALIGNMENT PIN
(5 POS MIN) (USE SM-A8H, SEE FIG 3, SHT 2)
-LC: LOCKING CLIP (5 POS MIN)
(USE LC-07-TM, SEE FIG 4, SHT 2 & NOTE 8)
-P: PICK & PLACE PAD (4 POS MIN)
(USE LMP-03, SEE FIG 6, SHT 2)
-TR: TAPE & REEL
(AVAILABLE POS 4 THRU 28)
-K: POLYAMIDE FILM PAD (4 POS MIN)
(USE K-DOT-.167-.281-.005, SEE FIG 7, SHT 2)
ROW SPECIFICATION
-D: DOUBLE (USE SQW-XX-D)
-XXX: INDICATES POSITION POLARIZED
(USE PK-07-N, SEE FIG 2, SHT 2)
POLARIZATION OPTION
.015 0.38
REF
.203 5.16
REF
.250 6.35
REF
.0197 0.500
REF (TYP)
.064 1.61
REF
2
MAX SWAY
(EITHER DIRECTION)
C-97-01-XXX
FIG 1
SQW-110-01-XXX-D-VS
SHOWN
((No OF POS x .07874 [2.000]) + .0117 [.297])
.010 [.25]
(No OF POS x .07874 [2.000]) - .07874 [2.000] REF
.157 4.00
REF
.07874 2.0000
REF
2
MAX SWAY
(EITHER DIRECTION)
C
01
02
.050 1.27
(SEE NOTE 7)
.014
REF
0.36
.186 4.72
REF
.034 0.85
REF
90°
+
-
4°
0°
SQW-XX-D
C
SEE TABLE 1
.090 2.29
C
IN-PROCESS
C
SHEET OF
MATERIAL:
2MM SOCKETS TRIP ASSEMBLY
BY:
SQW-1XX-01-XXX-D-VS-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
04/22/1997
3
1
SHEET SCALE: 4:1
INSULATOR: LCP, UL 94 VO, COLOR: BLACK
TERMINAL: PHOSPHOR BRONZE
F:\DWG\MISC\MKTG\SQW-1XX-01-XXX-D-VS-XX-XXX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. POSITIONS -04 THRU -50 ARE TO BE TUBED.
3. POSITIONS 02 & 03 ARE TO BE LAYERED PACKAGED.
4. MAXIMUM CUT FLASH: .010[.25].
5. STAKED ALIGNMENT PIN USED AT SAMTECS DISCRETION.
6. MEASURE THE HEIGHT FROM THE EDGE, NOT THE BREAK OFF.
7. MEASURED AT BEND RADIUS, NOT END OF PIN.
8. DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED,
THE -LC OPTION IS NOT COMPATIBLE WITH AUTO PLACEMENT.
SAMTEC RECOMMENDS MANUAL PLACEMENT FOR ALL
ASSEMBLIES WITH THE -LC OPTION.
9. MINIMUM PUSHOUT FORCE: .5 LB.
10. NOTE DELETED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION AP
4i
osoII 27]
4 LC7077TM 4.1 L
oIoIo 25]REF
FIG 2
POLARIZATION OPTION LOCATION
INSERT PK7077N INTO SPECIFIED
OSéII 42] REF *4
FIG
ROSITION AND BREAK OFF TAB “7N" OF P03 X 0157“? 000“ rLC LOCKING CLIP
SQWVI Tumrxxerrvsrom SHOWN '575 I“ 000]” 002 I 5” [5 ROS MINI
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG I) SQWVT TOVOIVXXXVDVVSVLC SHOWN
(DIFFERENT AS SHOWN. OTHERWISE SAME AS FIG T
035 [o 59]
(SEE NOTE 5]
J
[ 0350b 859] REE
I SMVABH 4.] f
FIG 3 DASOII 092] REE (9 FIG 5
VA: STAfiEE;éI§GNN)IENT PIN ((No OF POS x 07874 [2 000]) VA MOL?€EE&LI’\%N‘€AENT PIN
MIN , I575 4000 1 002 5]
SQWVI TOVOTVXXXVDVVSVA SHOWN I I) I I SQWVI TOVOTVXXXVDVVSVA SHOWN
{DIFFERENT AS SHOWN. OTHERWISE SAME AS FIG T] {DIFFERENT AS SHOWN. OTHERWISE SAME AS FIG T)
Dos: 020[o I3:0 5]]
‘ EE NOTE} 4— [ ]
H H a 305 7 75
((ND OF POS x 07574 [2 000]) ” 3 (SEE NOTE) [k F7
A DII7[297])/2)r II25I25551:020[5I] I
r7 [ ] 202[5I3]REE Egg; I @@@@j Q7 7
225 572 REE 7
q T Q T
TD Ib73:0050[4250:0 I27]
CE FIG 7
POLVAMIDE FILM PAD
SED MEASURED DIMENSION (REE) {4 P05 MIN}
SQWVT T070] VXXXVDVVSVK SHOWN
308[7 a2] ”5” : “HR" “’73 [4'25” / 2): 020 [5” [DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG I
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.035 0.89
(SEE NOTE 6)
SM-A8H
FIG 3
-A: STAKED ALIGNMENT PIN
(5 POS MIN)
SQW-110-01-XXX-D-VS-A
SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.0350
REF
0.889
FIG 5
-A: MOLDED ALIGNMENT PIN
(5 POS MIN)
SQW-110-01-XXX-D-VS-A
SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.056
REF
1.42
- .1575 [4.000]}
.002 [.51]
{(No OF POS x .07874 [2.000])
C
.050 1.27
.010
REF
0.25
LC-07-TM
FIG 4
-LC: LOCKING CLIP
(5 POS MIN)
SQW-110-01-XXX-D-VS-LC
SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.225
REF
5.72
+ .0117[.297]}/2} - .1125 [2.858]
.020 [.51]
{(No OF POS x .07874 [2.000])
.308 7.82
C
L
FIG 6
-P: PICK & PLACE PAD
(4 POS MIN)
SQW-110-01-XXX-D-VS-P
SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.202
REF
5.13
C
L
"R"(SEE NOTE)
"S"(SEE NOTE)
.1673
±.0050
4.250
±0.127
.005±.020 0.13±0.51
C
L
NOTE:
"R" = USED MEASURED DIMENSION (REF)
"S" = {("R" - .1673 [4.25]) / 2}±.020 [.51]
.305 7.75
C
L
FIG 7
POLYAMIDE FILM PAD
(4 POS MIN)
SQW-110-01-XXX-D-VS-K
SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
01
14 02
FIG 2
POLARIZATION OPTION LOCATION
INSERT PK-07-N INTO SPECIFIED
POSITION AND BREAK OFF TAB
SQW-110-01-XXX-D-VS-014 SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.0430
REF
1.092
- .1575 [4.000]}
.002 [.51]
{(No OF POS x .07874 [2.000])
C
SHEET OF
2MM SOCKETS TRIP ASSEMBLY
BY:
SQW-1XX-01-XXX-D-VS-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
04/22/1997
3
2
SHEET SCALE: 4:1
REVISION AP
F:\DWG\MISC\MKTG\SQW-1XX-01-XXX-D-VS-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
OOOOOOOOOOO
@E @E @E @W
@E @E @E @E
@E @E @E @E
@E @E @® @®
/\ /\ f\ /\
K/ \J \J K/
@E @E @® @®
@E @E @E @E
@E @E @E @E
@E @E @E @@
OOOOOOOOOOO
UNREEUNG 4'
ETA‘LED
OFF REEL AS SHOWN
C‘NG UP
TAPE & REEL V‘EW
PT71724703709
TPVO‘)
TUBE V‘EW
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
PT-1-24-03-09
TP-09
TUBE VIEW
PARTS TO COME OFF REEL AS SHOWN
WITH POCKETS FACING UP
POSITION 1
USER DIRECTION OF UNREELING
POCKET NOT DETAILED
TAPE & REEL VIEW
UNWINDING DIRECTION
REEL
LABEL
LOOSE END OF REEL
SHEET OF
2MM SOCKETS TRIP ASSEMBLY
BY:
SQW-1XX-01-XXX-D-VS-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
04/22/1997
3
3
SHEET SCALE: 4:1
REVISION AP
F:\DWG\MISC\MKTG\SQW-1XX-01-XXX-D-VS-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322