Keystone Electronics 的 3588 Drawing 规格书
MOUNTING DETAIL
062 [1.57] MIN
”I I“ TYP
I
VH1: 00' WW 1. THE
E a
worm 0F
an LSED
mur 11
350 [535] .111 [2.82] /
111111 E] MIN (4) FLS m I‘
[9.390 [9 92 A] ,/
:.0051:0.131 AUTO FUSE CLIP
.478 12.14 ,1
:005 [:013] [ I / (2) PLS
.052 [1.32] » e /
m (1 1’
L2,, / I
[g .205 [6.73]
:005 [:013] ]
.010 [0.25] 7
1.005 [10.13] .[E .062 [1. 57]
.092 [2.34] TYP.
4— .390 [9.91]
<7 .630="" [15.00]="" 4»="" i="" 290="" [7-37]="" i="" .320="" [8.12]="" e131="" h="" -a-="" 1="" ‘="" \="" g="" .005="" [0.13]="" a="" note:="" 1.="" base:="" mat'l:="" 4—="" .345="" [8.="" [76]="">7><7 mat'l:="" heat="" resistance="" nylon="" stanyl="" 46="" or="" equivalent="" clip:="" mat'l:="" .016="" [0.40]="" th‘k="" brass,="" cda="" 260="" matte="" tin="" plate="" keystone="" electronics="" corp.="" www="" kdycico="" com="" .="" astoria.="" n.y="" 11105-2017="" 0="" 121="" [718]="" 95678900="" 6.27.16="" change="" as="" per="" ecn="" 167069="" e="" fawn/we="" sm="" mini="" auto-fuse="" holder="" 1.13.15="" change="" as="" per="" ecn="" 157006="" d="" maw/[l="" 12.19.13="" change="" as="" per="" ecn="" 13—115="" c="" as="" noted="" r1050="" mm="" m="" 5="" 0="" e="" 09="" 6.17.10="" change="" as="" per="" ecn="" 10—042="" b="" as="" noted="" 7m="" 3m="" '="" '="" 3x="" 10.19.09="" change="" as="" per="" ecn="" 097150="" a="" name="" w="" [="" w1="" 1="" code="" dwgno="" ~="" i="" 010="" i025="" v="" c="" date="" description="" rev="" gtprimse="" e="" 3588="">7>
LN