Samtec Inc. 的 FTS Series 规格书

— MICRO LOW-PROFILE TERMINAL STRIPS — 4 a ' I wwww
(1.27 mm) .050" FTS SERIES
FTS–116–02–L–D
FTS–110–02–F–DV
FTS–122–01–F–DV
FTS–111–02–L–DV–SA
Mates with
socket strips
or IDC cable
Impedance matched for
high-speed applications
Surface
mount or
through-hole
Shrouded and
alignment pin
options available
Micro pitch
.050" x .050"
(1.27 mm x 1.27 mm)
Low-profile
(1.27 mm) .050"
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
LEAD
STYLE
OTHER
OPTION
PLATING
OPTION
(–D & –DV only)
–SA
= End Shroud with
Alignment Pin
(05 thru 46
positions. Style
-02 & -03 only)
–S
= End Shroud
(05 thru 46
positions. Style
-02 & -03 only)
–P
= Pick &
Place Pad
(04 positions
minimum)
–TR
= Tape & Reel
(-DV only)
(Required callout
for positions
2 thru 4)
NO. PINS
PER ROW
1
FTS
02 thru 50
(except –S & –SA
option = 05 thru 46)
Note: Some lengths,
styles and options are
non-standard, non-returnable.
OPTIONS
–P OPTION
–S OPTION
–SA OPTION
–TR OPTION
ROW
OPTION
–D
= Double
Through-hole
DV
= Double
Vertical SMT
–S
= Single
Through-hole
–SV
= Single
Vertical SMT
For complete specifications and
recommended PCB layouts see
www.samtec.com?FTS
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Operating Temp Range:
-55 °C to +125 °C
Plating:
Sn or Au over 50 µ" (1.27 µm) Ni
Current Rating:
3.4 A per pin
(2 pins powered)
RoHS Compliant:
Ye s
Lead–Free Solderable:
Ye s
SMT Lead Coplanarity:
.004" (0.10 mm) max
SPECIFICATIONS
MICRO LOW-PROFILE TERMINAL STRIPS
(Shrouded options removed for clarity)
No. of positions x .050 (1.27)
(1.27) .050
(3.42)
.135
(0.86)
.034
(3.48)
.137
(4.70)
.185
No of positions x .050 (1.27)
+ .325 (8.25) = –SA
02 50
01
0150
49
02
01
46
45
(4.57)
.180
(5.84)
.230
(1.27)
.050
(0.41)
.016
SQ A A
(2.29)
.090
No of positions x .050 (1.27)
+ .200 (5.08) = – S
(3.30)
.130
X
(5.08)
.200
(4.06)
.160
(3.56)
.140
(3.56)
.140
(1.40)
.055
(1.59)
.0625
(1.27)
.050
DIA
(1.27)
.050
(2.16)
.085 –SA OPTION
DV–SV
–D–S
–S OPTION
–P OPTION
LEAD
STYLE A
– 01 (3.05) .120
– 02 (1.91) .075
– 03 (1.65) .065
– 04 (3.81) .150
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Alignment pin
–F
= Gold flash
on post,
Matte Tin
on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin
on tail
FILE NO. E111594
Board Mates:
CLP, FLE
Cable Mates:
FFSD
F-219
01
= .120"
(3.05 mm)
Post
(Mates with
FFSD)
02
= .075"
(1.91 mm)
Post
(Mates with
FLE)
03
= .065"
(1.65 mm)
Post
(Mates with
CLP)
04
= .150"
(3.81 mm)
Post