Taiyo Yuden 的 SAW/FBAR Devices 规格书
fl Notice for TAIYO YUDEN products
TAIYO YUDEN 2015
Notice for TAIYO YUDEN products
Please read this notice before using the TAIYO YUDEN products.
REMINDERS
■ Product information in this catalog is as of October 2014. All of the contents specified herein are subject to change
without notice due to technical improvements, etc. Therefore, please check for the latest information carefully be-
fore practical application or usage of the Products.
Please note that TAIYO YUDEN CO., LTD. shall not be responsible for any defects in products or equipment incor-
porating such products, which are caused under the conditions other than those specified in this catalog or indi-
vidual specification.
■ Please contact TAIYO YUDEN CO., LTD. for further details of product specifications as the individual specification
is available.
■ Please conduct validation and verification of products in actual condition of mounting and operating environment
before commercial shipment of the equipment.
■ All electronic components or functional modules listed in this catalog are developed, designed and intended for
use in general electronics equipment.(for AV, office automation, household, office supply, information service,
telecommunications, (such as mobile phone or PC) etc.). Before incorporating the components or devices into any
equipment in the field such as transportation,( automotive control, train control, ship control), transportation signal,
disaster prevention, medical, public information network (telephone exchange, base station) etc. which may have
direct influence to harm or injure a human body, please contact TAIYO YUDEN CO., LTD. for more detail in ad-
vance.
Do not incorporate the products into any equipment in fields such as aerospace, aviation, nuclear control, subma-
rine system, military, etc. where higher safety and reliability are especially required.
In addition, even electronic components or functional modules that are used for the general electronic equipment,
if the equipment or the electric circuit require high safety or reliability function or performances, a sufficient reliabil-
ity evaluation check for safety shall be performed before commercial shipment and moreover, due consideration to
install a protective circuit is strongly recommended at customer's design stage.
■ The contents of this catalog are applicable to the products which are purchased from our sales offices or distribu-
tors (so called “TAIYO YUDEN’s official sales channel”).
It is only applicable to the products purchased from any of TAIYO YUDEN’ s official sales channel.
■ Please note that TAIYO YUDEN CO., LTD. shall have no responsibility for any controversies or disputes that may
occur in connection with a third party's intellectual property rights and other related rights arising from your usage
of products in this catalog. TAIYO YUDEN CO., LTD. grants no license for such rights.
■ Caution for export
Certain items in this catalog may require specific procedures for export according to “Foreign Exchange and For-
eign Trade Control Law” of Japan, “U.S. Export Administration Regulations”, and other applicable regulations.
Should you have any question or inquiry on this matter, please contact our sales staff.
1
5
12:3} Efi‘:
M? $:
P F
1—k
TAIYO YUDEN 2015
HIGH FREQUENCY PRODUCTS
▶Thiscatalogcontainsthetypicalspecificationonlyduetothelimitationofspace.Whenyouconsiderthepurchaseofourproducts,pleasecheckourspecification.
Fordetailsofeachproduct(characteristicsgraph,reliabilityinformation,precautionsforuse,andsoon),seeourWebsite(http://www.ty-top.com/).
SAW/FBAR DEVICES for MOBILE COMMUNICATIONS
REFLOW
■ ORDERING CODE
*For further details, please contact to TAIYO YUDEN Co.,Ltd.
❶Series
Product Frequency Range
D5 Duplexer 700-1000MHz
D6 Duplexer 1000-5000MHz
J5
Dual Duplexers
700-1000MHz
F5 Device 700-1000MHz
F6 Device 1000-5000MHz
G5 Dual Devices 700-1000MHz
G6 Dual Devices 1000-5000MHz
❷Package type
❸Product type
❹Frequency ❺Design ❻Serial Number ❽Packing
❼Custom
■ EXTERNAL DIMENSIONS/STANDARD QUANTITY
Unit:mm Unit:mmUnit:mm Unit:mm
Unit:mm Unit:mmUnit:mm Unit:mm
❿Serial Number❽Common sign
−Fixation
❷Common sign
−Fixation
❶Family
❸Series
Product Frequency Range
D5 Duplexer 700-1000MHz
D6 Duplexer 1000-5000MHz
J5
Dual Duplexers
700-1000MHz
F5 Device 700-1000MHz
F6 Device 1000-5000MHz
G5 Dual Devices 700-1000MHz
G6 Dual Devices 1000-5000MHz
❼Frequency
❾Design ⓫Custom, Status
⓬Packing
❻Common sign
−Fixation
❹Package type
❺Product type
❼Frequency
1
5
136
2.5±0.1
index
2.0±0.1
0.6max
C0.15
4-0.9625
8-0.425
4-0.7375
8-0.375
2.5×2.0×0.6(8pin)2.5×2.0×0.65 2.0×1.6×0.52.5×2.0×0.6(9pin)
2.5±0.1
index
2.0±0.1
0.65max
C0.15
4-0.9625 2-0.3
8-0.425
4-0.7375
8-0.375
0.9×0.375
2.5±0.1
index
2.0±0.1
0.6max
C0.15
4-0.9625 2-0.3
8-0.425
4-0.7375
8-0.375
0.9×0.375
2.0±0.1
index
1.6±0.1
0.5max
C0.15
4-0.775 2-0.325
8-0.30
4-0.575
8-0.30
0.60×0.30
1.40±0.1
index
1.00±0.1
0.325
0.325
0.5max
0.50 0.50
0.25
0.575
0.25
0.25
1.4×1.0×0.5 1.8×1.4×0.5 1.5×1.1×0.51.1×0.9×0.5
1.10±0.1
index
0.90±0.1
0.25
0.5max
0.40 0.40
0.2
0.5
0.25
0.20
0.25
1.80±0.1
index
1.40±0.1
0.5max
1.41
0.47
0.600.60
0.24 0.23
1.00
0.25
0.25
0.25
1.50±0.1
index
1.10±0.1
0.5max
1.17
0.39
0.490.39
0.18 0.21
0.78
0.18
0.21
0.18
F A R −D 6 N F −1 G 9 6 0 0 −P 1 B Z −Z
❶ ❷ ❸ ❹ ❺ ❻ ❼ ❽ ❾ ❿ ⓫ ⓬
D 6 N F 1 G 9 6 0 P 1 B Z −Z
❶ ❷ ❸ ❹ ❺ ❻ ❼ ❽
(A)Previous Rule (applied to products registered on March 31, 2010 or before.)
(B)New Rule (applied to products registered on April 1, 2010 or later.)
TAIYO YUDEN 2015
HIGH FREQUENCY PRODUCTS
▶Thiscatalogcontainsthetypicalspecificationonlyduetothelimitationofspace.Whenyouconsiderthepurchaseofourproducts,pleasecheckourspecification.
Fordetailsofeachproduct(characteristicsgraph,reliabilityinformation,precautionsforuse,andsoon),seeourWebsite(http://www.ty-top.com/).
■ PART NUMBERS
1
5
137
System Part number Package Size
(mm)
Insertion Loss
(dB)Isolation (dB)Remarks
W-CDMA Band 1 D6PE2G140P3AW 2.0×1.6×0.5 1.5/1.6 59/47 9 Pin, B Type Rx : Bal.100ohm
D6RB2G140E1AJ 1.8×1.4×0.5 1.7/1.8 57/48 8 Pin, B Type Rx : Bal.100ohm
PCS/W-CDMA Band 2
FAR-D6NH-1G9600-M1Z9 2.5×2.0×0.65 2.2/3.1 55/50 9 Pin, B Type
FAR-D6NH-1G9600-M1Z6 2.5×2.0×0.65 2.3/2.7 55/53 9 Pin, B Type Low Rx IL
FAR-D6NF-1G9600-P1BT 2.5×2.0×0.65 2.5/2.8 54/55 9 Pin, B Type 100ohm, Low Rx IL
D6NF1G960P1BR 2.5×2.0×0.65 2.5/3.4 58/53
9 Pin, B Type Rx : Bal.100ohm High GPS Att. & Rx Isol.
D6HH1G960BH95 2.5×2.0×0.65 2.3/2.5 56/53 9 Pin, B Type 100ohm
D6PE1G960P3BY 2.0×1.6×0.57 2.0/3.1 57/53 9 Pin, B Type Rx : Bal.100ohm
W-CDMA Band 4 D6PE2G132P3DWB 2.0×1.6×0.5 1.8/1.8 55/50 9 Pin, B Type Rx : Bal.100ohm
CDMA/W-CDMA Band 5
FAR-D5NG-881M50-M11Z 2.5×2.0×0.6 1.45/1.8 66/52 9 Pin, B Type
FAR-D5PF-881M50-M3E9 2.0×1.6×0.5 1.5/1.8 58/51 9 Pin, B Type
FAR-D5NE-881M50-P1A9 2.5×2.0×0.6 1.6/1.8 57/51 9 Pin, B Type Rx : Bal.100ohm
FAR-D5NE-881M50-P1A6Q 2.5×2.0×0.6 1.6/1.7 60/53 9 Pin, B Type 100ohm
FAR-D5PE-881M50-P3EZ 2.0×1.6×0.5 1.4/1.7 59/52 9 Pin, B Type Rx : Bal.100ohm
FAR-D5PE-881M50-P3EY 2.0×1.6×0.5 1.4/1.7 59/52 9 Pin, A Type Rx : Bal.100ohm
D5NL881M5P1HY 3.0×2.5×0.7 1.6/2.6 60/51 SV-LTE
W-CDMA Band 8
FAR-D5NH-942M50-M1Y9 2.5×2.0×0.65 1.8/2.3 58/50 9 Pin, B Type
FAR-D5NF-942M50-P1GWQ 2.5×2.0×0.65 1.9/2.3 59/54 9 Pin, B Type 100ohm, GPS High Att.
D5PF942M5M3G9 2.0×1.6×0.5 1.9/2.2 60/52 9 Pin, B Type
D5PE942M5P3GT 2.0×1.6×0.5 1.7/2.2 58/54 9 Pin, B Type Rx : Bal.100ohm
LTE Band 13 D5PE782M0M3P9 2.0×1.6×0.5 1.6/2.0 53/64 9 Pin, B Type
D5NL782M0P1JZ 3.0×2.5×0.7 1.9/2.2 66/52 SV-LTE
LTE Band 17 FAR-D5NE-740M00-P1C9 2.5×2.0×0.6 1.7/2.0 61/58 9 Pin, B Type Rx : Bal.100ohm
D5PE740M0P3NZ 2.0×1.6×0.5 1.9/2.0 63/60 9 Pin, B Type Rx : Bal.100ohm
LTE Band 20 D5NE847M0P1K9 2.5×2.0×0.6 2.1/2.3 52/51 9 Pin, B Type Rx : Bal.100ohm
LTE Band 21 D6PE1G503P3KW 2.0×1.6×0.5 1.6/2.0 55/56 9 Pin, B Type Rx : Bal.100ohm
LTE Band 26 D5PE876M5P3UZ 2.0×1.6×0.5 2.2/2.6 60/49 9 Pin, B Type Rx : Bal.100ohm
LTE Band 28 D5PF773M0M3Y6 2.0×1.6×0.5 1.8/2.3 60/53 Block A 9Pin, B Type
D5PF788M0M3Y9 2.0x1.6x0.5 1.8/2.4 60/54 Block B 9Pin, B Type
CDMA BC0+BC10 D5NF878M0P1ET 2.5×2.0×0.65 1.9/2.5 58/50 9 Pin, B Type Rx : Bal.100ohm
D5PE878M0P3UT 2.0×1.6×0.5 1.9/2.2 59/51 9 Pin, B Type Rx : Bal.100ohm
●Duplexers
System Part number Package Size
(mm)
Insertion Loss
(dB)Attenuation (dB)Remarks
CDMA Tx
FAR-F5KB-836M50-B4ER 1.4×1.0×0.5 1.7 44 100ohm input
FAR-F5KB-836M50-B4EG 1.4×1.0×0.5 1.6 42 200ohm input
F5QA836M5M2AR 1.1×0.9×0.5 1.9 45 High Att.
CDMA/GSM850 Tx FAR-F5KA-836M50-D4DF 1.4×1.0×0.5 1.9 44 High Att.
CDMA/W-CDMA Band 5 Rx
FAR-F5KB-881M50-B4ED 1.4×1.0×0.5 1.5 61 100ohm output
FAR-F5KY-881M50-B4UZ 1.4×1.0×0.5 1.5 61 100ohm, High Att.
FAR-F5KB-881M50-B4EJ 1.4×1.0×0.5 1.4 64 200ohm output
FAR-F5QB-881M50-P2BG 1.1×0.9×0.5 1.5 60 100ohm output
F5QG881M5P2KG 1.1×0.9×0.5 1.5 56 100ohm, High Att., Low Loss
GSM850/CDMA Rx FAR-F5KA-881M50-D4DB 1.4×1.0×0.5 1.7 56 High Att.
FAR-F5QA-881M50-M2AF 1.1×0.9×0.5 1.6 46 -
GSM850 Rx FAR-F5KB-881M50-B4EA 1.4×1.0×0.5 1.7 53 150ohm output
FAR-F5QB-881M50-P2BA 1.1×0.9×0.5 1.3 63 150ohm output
System Part number Package Size
(mm)
Insertion Loss
(dB)Attenuation (dB)Remarks
EGSM Tx
FAR-F5KA-897M50-D4DC 1.4×1.0×0.5 2.2 16 High Att.
FAR-F5KA-897M50-D4VW 1.4×1.0×0.5 2.6 38 High Att.
F5QA897M5M2AC 1.1×0.9×0.5 2.3 18 −
EGSM Rx
FAR-F5KA-942M50-D4DD 1.4×1.0×0.5 2.0 34 High Att.
FAR-F5KB-942M50-B4EB 1.4×1.0×0.5 1.6 26 150ohm output
FAR-F5KB-942M50-B4ES 1.4×1.0×0.5 2.4 29 100ohm output
FAR-F5QB-942M50-P2BB 1.1×0.9×0.5 1.6 28 150ohm output
W-CDMA/LTE Band 8
F5KA942M5D4MYB 1.4×1.0×0.5 1.9 53 High Att.
FAR-F5KY-942M50-B4UW 1.4×1.0×0.5 2.0 57 100ohm, High Att.
F5QG942M5P2KB 1.1×0.9×0.5 2.2 56 100ohm, High Att.
System Part number Package Size
(mm)
Insertion Loss
(dB)Attenuation (dB)Remarks
CDMA2000 BC0+10 Tx F5KA833M0D4DU 1.4×1.0×0.5 2.3 43 High Att.
F5KA833M0D4MG 1.4×1.0×0.5 1.4 20 Low IL
CDMA2000 BC0+10 Rx F5KY878M0B4ND 1.4×1.0×0.5 2.1 53 100ohm output
●CDMA2000 BC0+BC10
●CDMA/GSM850/Band 5
●GSM/EGSM/Band 8
TAIYO YUDEN 2015
HIGH FREQUENCY PRODUCTS
▶Thiscatalogcontainsthetypicalspecificationonlyduetothelimitationofspace.Whenyouconsiderthepurchaseofourproducts,pleasecheckourspecification.
Fordetailsofeachproduct(characteristicsgraph,reliabilityinformation,precautionsforuse,andsoon),seeourWebsite(http://www.ty-top.com/).
■ PART NUMBERS
1
5
138
●GSM Dual
●GPS
●PCS/GSM1900/Band 2
●DCS/Band 3
System Part number Package Size
(mm)
Insertion Loss
(dB)Attenuation (dB)Remarks
GSM850+EGSM Rx FAR-G5QC-942M50-N2FB 1.5×1.1×0.5 1.5/1.8 50/29
GSM850 150ohm output EGSM 150ohm output
GSM850+EGSM Rx
(Common Input)FAR-G5KT-942M50-Y4RW 1.8×1.4×0.5 1.9/2.2 50/25
GSM850 150ohm output EGSM 150ohm output
GSM850+EGSM Rx
(Common Output) FAR-G5KW-942M50-Y4YD 1.8×1.4×0.5 2.5/1.8 32/38
EGSM 150ohm output GSM850 150ohm output
EGSM+GSM850 Rx FAR-G5KC-942M50-Y4YW 1.8×1.4×0.5 1.8/1.4 31/54
EGSM 150ohm output GSM850 150ohm output
FAR-G5QC-942M50-N2CD 1.5×1.1×0.5 1.7/1.4 29/51
EGSM 150ohm output GSM850 150ohm output
EGSM+GSM850 Rx
(Common Input)
FAR-G5KT-942M50-Y4RZ 1.8×1.4×0.5 2.2/1.9 25/52
EGSM 150ohm output GSM850 150ohm output
FAR-G5QD-942M50-N2DB 1.5×1.1×0.5 2.5/2.0 25/55
EGSM 150ohm output GSM850 150ohm output
DCS+GSM1900 Rx FAR-G6QC-1G9600-N2FA 1.5×1.1×0.5 1.9/1.7 17/13
DCS 150ohm output GSM1900 150ohm output
G6QJ1G960M2MB 1.5×1.1×0.5 1.9/1.9 19/19
Rx Dual Unbal
DCS+GSM1900 Rx
(Common Input) FAR-G6KT-1G9600-Y4RU 1.8×1.4×0.5 1.8/2.0 18/13
DCS 150ohm output GSM1900 150ohm output
DCS+GSM1900 Rx
(Common Input) G6QD1G960N2DY 1.5×1.1×0.5 1.8/1.9 18/14
1 IN 4 OUT 150ohm output
GSM1900+DCS Rx FAR-G6KC-1G9600-Y4YY 1.8×1.4×0.5 1.9/1.8 14/16
GSM1900 150ohm output DCS 150ohm output
G6QC1G960N2CH 1.5×1.1×0.5 1.6/1.6 13/15
GSM1900 150ohm output DCS 150ohm output
GSM1900+DCS Rx
(Common Input)FAR-G6KT-1G9600-Y4RY 1.8×1.4×0.5 1.9/1.8 13/18
GSM1900 150ohm output DCS 150ohm output
GSM1900+DCS Rx
(Common Output)
FAR-G6KW-1G9600-Y4YC 1.8×1.4×0.5 2.2/3.1 13/15
170ohm output for IMC
G6QE1G960N2EC 1.5×1.1×0.5 2.5/2.5 18/13
GSM1900 150ohm output DCS 150ohm output
G6QE1G960N2EE 1.5×1.1×0.5 2.2/2.2 31/14
GSM1900/DCS 150ohm output Low Loss
GSM1900+850 Rx G6QF1G960N2GA 1.5×1.1×0.5 1.6/1.4 14/54
GSM1900 150ohm output GSM850 150ohm output
System Part number Package Size
(mm)
Insertion Loss
(dB)Attenuation (dB)Remarks
GPS
FAR-F6KA-1G5754-L4AJ 1.4×1.0×0.5 0.9 −Low loss, High Att.
F6QA1G575H2JF 1.1×0.9×0.5 0.96 −Low loss, High Att.
FAR-F6KB-1G5754-B4GE 1.4×1.0×0.5 1.1 −100ohm, Low loss
FAR-F6KB-1G5754-B4GU 1.4×1.0×0.5 1.2 −100ohm, High Att.
GPS/GNSS
FAR-F6KA-1G5859-D4MS 1.4×1.0×0.5 1.0/1.2 − −
F6QA1G585M2AT 1.1×0.9×0.5 1.1/1.4 − −
FAR-F6KB-1G5859-B4HR 1.4×1.0×0.5 1.1/1.4 −100ohm output
F6QB1G585P2BQ 1.1×0.9×0.5 1.5/1.7 −100ohm output
GPS+GLONASS+Galileo
+Compass
F6KA1G581D4JR 1.4×1.0×0.5 1.6 −
F6QA1G581M2QZ 1.1×0.9×0.5 1.1/1.4 −
System Part number Package Size
(mm)
Insertion Loss
(dB)Attenuation (dB)Remarks
US-PCS Tx
FAR-F6KA-1G8800-L4AF 1.4×1.0×0.5 2.4 35 High Att.
FAR-F6KB-1G8800-B4GS 1.4×1.0×0.5 2.3 28 100ohm input
F6QA1G880M2AQ 1.1×0.9×0.5 1.7 20
US-PCS Rx
FAR-F6KA-1G9600-D4MT 1.4×1.0×0.5 3.4 43 High Att.
FAR-F6KB-1G9600-B4GP 1.4×1.0×0.5 2.1 23 100ohm output
FAR-F6KY-1G9600-B4UU 1.4×1.0×0.5 2.9 49 100ohm, High Att.
F6KY1G960B4NF 1.4×1.0×0.5 2.8 50 100ohm output
F6QG1G960P2KT 1.1×0.9×0.5 2.8 44 100ohm output
GSM1900/US-PCS Rx FAR-F6KA-1G9600-D4CR 1.4×1.0×0.5 2.0 18
GSM1900 Rx FAR-F6KB-1G9600-B4GB 1.4×1.0×0.5 1.6 18 150ohm output
F6QB1G960P2BK 1.1×0.9×0.5 1.5 15 150ohm output
System Part number Package Size
(mm)
Insertion Loss
(dB)Attenuation (dB)Remarks
DCS Tx FAR-F6KA-1G7475-D4CY 1.4×1.0×0.5 2.5 30
F6QA1G747M2QS 1.1×0.9×0.5 2.1 22
DCS Rx
FAR-F6KA-1G8425-D4CK 1.4×1.0×0.5 2.1 20
FAR-F6KB-1G8425-B4GA 1.4×1.0×0.5 1.5 14 150ohm output
F6QB1G842P2BM 1.1×0.9×0.5 1.8 15 100ohm
F6QB1G842P2BF 1.1×0.9×0.5 1.6 17 150ohm
W-CDMA/LTE Band 3 F6KY1G842B4UM 1.4×1.0×0.5 3.0 50 100ohm, High Att.
TAIYO YUDEN 2015
HIGH FREQUENCY PRODUCTS
▶Thiscatalogcontainsthetypicalspecificationonlyduetothelimitationofspace.Whenyouconsiderthepurchaseofourproducts,pleasecheckourspecification.
Fordetailsofeachproduct(characteristicsgraph,reliabilityinformation,precautionsforuse,andsoon),seeourWebsite(http://www.ty-top.com/).
■ PART NUMBERS
1
5
139
System Part number Package Size
(mm)
Insertion Loss
(dB)Attenuation (dB)Remarks
W-CDMA Band 1 Tx
FAR-F6KA-1G9500-D4DG 1.4×1.0×0.5 1.6 38 Low loss, High Att.
FAR-F6KB-1G9500-B4GJ 1.4×1.0×0.5 2.1 34 100ohm output
F6QA1G950M2AA 1.1×0.9×0.5 1.8 38 Low loss, High Att.
W-CDMA Band 1 Rx
FAR-F6KA-2G1400-D4CG 1.4×1.0×0.5 1.9 39
FAR-F6KB-2G1400-B4GC 1.4×1.0×0.5 1.7 39 100ohm output
FAR-F6KA-2G1400-D4DW 1.4×1.0×0.5 1.9 48 High Att.
FAR-F6KY-2G1400-B4UY 1.4×1.0×0.5 1.8 64 100ohm, High Att.
F6QG2G140P2KA 1.1×0.9×0.5 1.7 55 100ohm, High Att.
W-CDMA Band 1+2 Rx G6QL2G140M2PA 1.5×1.1×0.5 1.9/3.0 48/41
W-CDMA Band 2+1 Rx G6QH2G140N2LP 1.5×1.1×0.5 3.2/2.3 53/54 2 (1.9G)100ohm out 1 (2G)100ohm out
W-CDMA Band 4 Tx FAR-F6KA-1G7400-D4DE 1.4×1.0×0.5 1.5 44
W-CDMA Band 5+8 Rx G5QH942M5N2LN 1.5×1.1×0.5 1.6/20 56/50 100ohm output
W-CDMA Band 8+5 Rx
(Common Output)G5QT942M5N2VA 1.5×1.1×0.5 2.3/2.0 48/48 100ohm output
W-CDMA Band 7 Tx F6KA2G535L4AM 1.4×1.0×0.5 1.6 30
W-CDMA/LTE Band 7 Rx FAR-F6KY-2G6550-B4UN 1.4×1.0×0.5 2.8 54 100ohm. High Att.
F6QG2G655P2KE 1.1×0.9×0.5 2.5 52 100ohm. High Att.
W-CDMA Band 9 Tx FAR-F6KA-1G7675-D4CT 1.4×1.0×0.5 1.8 31 Unbal.
W-CDMA Band 9 Rx FAR-F6KB-1G8625-B4GT 1.4×1.0×0.5 2.1 40 100ohm output
LTE Band 12 Tx F5KA707M5D4JW 1.4×1.0×0.5 1.6 23 Unbal.
LTE Band 12 Rx F5KY737M0B4NN 1.4×1.0×0.5 1.4 57 100ohm output
LTE Band 13 Tx FAR-F5KA-782M00-D4VP 1.4×1.0×0.5 1.5 55
F5QA782M0M2AZ 1.1×0.9×0.5 1.5 56 Unbal.
LTE Band 13 Rx FAR-F5KY-751M00-B4UQ 1.4×1.0×0.5 1.6 50 100ohm output
F5QA751M0M2QM 1.1×0.9×0.5 1.9 50 Unbal.
LTE Band 17 Tx FAR-F5KA-710M00-D4VQ 1.4×1.0×0.5 1.2 32
F5QA710M0M2AY 1.1×0.9×0.5 1.3 33 Unbal.
LTE Band 17 Rx FAR-F5KY-740M00-B4UR 1.4×1.0×0.5 1.4 60 100ohm output
F5QG740M0P2KH 1.1×0.9×0.5 1.4 65 100ohm output
LTE Band 18 Tx F5KA822M5D4VR 1.1×0.9×0.5 1.6 40 Unbal.
LTE Band 18+5 (BC0) Tx F5KA832M0D4JS 1.4×1.0×0.5 1.5 19 Unbal.
LTE Band 20 Tx F5KA847M0D4ML 1.4×1.0×0.5 1.7 52
LTE Band 20 Rx F5KY806M0B4NE 1.4×1.0×0.5 2.5 45 100ohm output
F5QA806M0M2QE 1.1×0.9×0.5 2.7 41 Unbal.
LTE Band 21 Rx F6KY1G503B4NS 1.4×1.0×0.5 1.4 47 100ohm output Low loss
F6QA1G503M2QF 1.1×0.9×0.5 2.0 52 Unbal.
LTE Band 25 Tx F6QA1G882M2AS 1.1×0.9×0.5 1.8 23 Unbal.
LTE Band 26 Rx F5QG876M5P2KQ 1.1×0.9×0.5 2.2 59 100ohm output
LTE Band 28 Rx F5QA773M0M2QC 1.1×0.9×0.5 2.1 52 Block A
F5QA788M0M2QB 1.1×0.9×0.5 2.0 52 Block B
LTE Band 29 Rx F5BA722M5M6UW 1.1×0.9×0.5 1.6 38 Unbal.
TD LTE Bnad 38 Rx F6KB2G595B4HS 1.4×1.0×0.5 2.6 −150ohm output
TD LTE Band 38+40
(Common output)G6QE2G595N2EJ 1.5×1.1×0.5 2.9/2.8 −Balanced 100ohm
TD LTE Band 40 Rx F6KB2G350B4HT 1.4×1.0×0.5 2.7 −150ohm output
F6KB2G350B4HTB 1.4×1.0×0.5 2.5−Balanced 100ohm
System Part number Package Size
(mm)
Insertion Loss
(dB)Attenuation (dB)Remarks
ISM900 (B.W.26MHz) FAR-F5QA-915M00-M2AK 1.1×0.9×0.5 1.8 −
TD-SCDMA/TD-LTE Band 34
FAR-F6KA-2G0175-D4DR 1.4×1.0×0.5 1.8 −High Att
TD-SCDMA/TD-LTE Band 39
FAR-F6KA-1G9000-D4DS 1.4×1.0×0.5 1.6 −
TD-SCDMA Band 34+39
G6QJ2G017M2MD 1.5×1.1×0.5 1.3/1.4 −2 IN/2 OUT
G6QJ2G017M2RD 1.5×1.1×0.5 1.6/2.0 −1 IN/2 OUT
TD-SCDMA Band 39+34
(Common input) G6QD2G017N2DU 1.5×1.1×0.5 1.7/2.0 −Balanced 100ohm
TD-SCDMA Band 34+39
(Common input) G6QD2G017N2DC 1.5×1.1×0.5 2.2/1.8 −Balanced 200ohm
Wireless LAN
FAR-F6KA-2G4418-D4CU 1.4×1.0×0.5 2.6 − +10dBm
FAR-F6KA-2G4418-A4VA 1.4×1.0×0.5 3.0 − +23dBm
FAR-F6KA-2G4500-A4VD 1.4×1.0×0.5 1.9 −Low IL,+19dBm
F6KA2G436A4VE 1.4×1.0×0.5 2.5 −BW=72MHz,+24dBm
F6KA2G466A4VJ 1.4×1.0×0.5 2.8 −BW=68MHz,+24dBm
●W-CDMA
●Other
4A0+fl7fll —, 3
c: o
2.ouwiu,05 i 1
I + 6
Blank pomons WWW“ "“0 “ma Ehnkpomons ‘ a
” ., ? 1 n A ~,
7 ,7 . , 5f ‘ ; 7 “3
1‘:- - 1‘ L35] u unfitw J g,
. \uc d
h 400mmormore e
’—' Itsrmohamom:
.mwio.‘ .
240mm mm ”mm“
Dlvaclmn mane lee-d
Pull direchun
.7 ""' Top covenape
1 0~15‘ /
Tape
TAIYO YUDEN
▶ This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
sawfilter_pack_e-E02R01
SAW/FBAR DEVICES (FILTER / DUPLEXERS)
■PACKAGING
①Minimum Quantity
Type Size(mm) Code & Quantity(Pieces)
Duplexer
3.0×2.5 Z 3000 U 10000
2.5×2.0 Z 3000 U 10000
2.0×1.6 Z 3000 Y 15000
Single Filter
2.0×1.6 Z 3000 Y 15000
1.4×1.0 Z 3000 Y 15000
1.1×0.9 J 5000 Y 15000
Dual Filter
2.0×1.6 Z 3000 Y 15000
1.8×1.4 Z 3000 Y 15000
1.5×1.1 J 5000 Y 15000
②Tape material
●Taping dimensions
Type Size(mm) a b c d e f
Duplexer
3.0×2.5 3.4±0.1 2.85±0.1 1.05±0.05 1.55±0.05 1.0±0.1 0.25±0.05
2.5×2.0 2.8±0.1 2.3±0.1 1.5+0.1/-0 1.5+0.1/-0 1.0+0.1/-0.0 0.25±0.05
2.0×1.6 2.4±0.1 2.0±0.1 1.05±0.05 1.5+0.1/-0 0.90-0.05 0.25±0.05
Single Filter
2.0×1.6 2.4±0.1 2.0±0.1 1.05±0.05 1.5+0.1/-0 0.90-0.05 0.25±0.05
1.4×1.0 1.7±0.1 1.3±0.1 0.5±0.05 1.5+0.1/-0 0.63±0.05 0.20±0.05
1.1×0.9 1.3±0.1 1.1±0.1 0.5±0.05 1.55±0.05 0.63±0.05 0.20±0.05
Dual Filter
2.0×1.6 2.4±0.1 2.0 1.05±0.05 1.5+0.1/-0 0.90-0.05 0.25±0.05
1.8×1.4 2.2±0.1 1.8 0.5±0.05 1.55±0.05 0.8±0.1 0.30±0.05
1.5×1.1 1.8±0.1 1.4 0.5±0.05 1.5+0.1/-0 0.7±0.1 0.25±0.05
Unit:mm
●Material of Tape(Conductive)
Tape : Polystyrene
Top cover tape : Polyethylene terephthalate(PET)and Polyethylene
③Top Tape Strength
The top tape requires a peel-off force of 0.1 to 1.0N in the direction of the arrow as illustrated below.
ReelCALabel
Reelside
'C O O O O}
/ ; E B E ‘\
IN|$EX Leading Edge
TAIYCI YUDEN
▶ This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
sawfilter_pack_e-E02R01
④Reel size
●Material of Reel
Material : Polystyrene+Carbon
Characteristics : Conform to EIAJ-ET-7200A
Color : Black
Surface resistance(reference value) :109Ω/sq Max.
Code Quantity A B C W1 W2
Z 3,000 pcs φ180.0 +0.0/-1.5 φ66.0 ±0.5 φ13.0 ±0.2 9.0 +1.0/-0.0 11.4 ±1.0
J 5,000 pcs φ180.0 +0.0/-1.5 φ66.0 ±0.5 φ13.0 ±0.2 9.0 +1.0/-0.0 11.4 ±1.0
U 10,000 pcs φ330.0 ±2.0 φ100.0 ±1.0 φ13.0 ±0.2 9.4 ±1.0 13.4 ±1.0
Y 15,000 pcs φ330.0 ±2.0 φ100.0 ±1.0 φ13.0 ±0.2 9.4 ±1.0 13.4 ±1.0
Unit:mm
⑤Reel label and Reel C-Label sticking and Winding method
●Surface
Pvessuve
V \ J, ,/
Euavd v
+
‘ ‘,G,[) 20
‘ 45:2 ’ 45:2
Um mm
TAIYO YUDEN
▶ This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
sawfilter_reli_e-E02R01
Filter
■RELIABILITY DATA
1. Terminal stregth
Specified Value No damage to be found.
Test Methods and
Remarks
Bending Test.
according to IEC60068-2-21(JISC60068-2-21)
2. Mechanical shock
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks
Apply 14700m/s2 for 0.5ms 5 times for each of 6 directions.
according to IEC68-2-27(JISC60068-2-27).
3. Vibration
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks
With 1.5 mm of whole amplitude at 10 to 55 Hz of frequency, and 98m/s2 of acceleration at 55 to 500Hz, apply a
vibration for 2 hours for each of 3 directions, period is 15 minutes(10 to 500 to 10Hz)
4. Drop 1
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks Drop 3 times onto concrete floor from the height of 1.0m.
5. Drop 2
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks Drop with 150g weight 3 times in each 6 direction onto concrete floor from the height of 1.8m.
6. Temperature cycling
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks Temp. range -40 to +100℃. 500cycle.
7. Static humidity
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks +85℃, 90% to 95%RH, apply DC5V, 1000hours.
8. High temperature storage life
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks +100℃, 1000hours.
9. Low temperature storage life
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks -40℃, 1000hours.
Temperature (“cl 30~5Dsec.
300 Amman: ‘emnevamve Temperatmz m hea| omdlmn
nse slope ‘ 230Cmm 5059:: max
250 : 1 A‘C/sec Temperatmz 01 uppel surlane m package
and PCB sunace.
PIEVHeatlng _
200 150-1301; 2600mm wsec may
‘50 Amman lempevalnre
coo‘ sloDe
‘00 . 1 4 0/560
50
D ' '
50-110560. 10590.
TAIYO YUDEN
▶ This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
sawfilter_reli_e-E02R01
10. Solderbility 1
Specified Value More than 90% of area of terminals to be covered with the solder.
A change of the remarkable appearance do not have it.
Test Methods and
Remarks Lead-free Solder paste, Reflow;Peak temperature 245℃
11. Solderbility 2
Specified Value More than 90% of area of terminals to be covered with the solder.
A change of the remarkable appearance do not have it.
Test Methods and
Remarks Sn-Pb Solder paste, Reflow;Peak temperature 235℃
12. Solder heat resistance
Specified Value After testing, meet the specified characteristics at a room temperature.
A change of the remarkable appearance do not have it.
Test Methods and
Remarks
◆Recommended temperature profile of reflow soldering
Figure shows recommended temperature profile of reflow soldering in the case of lead-free solder alloy Sn3.0Ag0.5Cu.
Suitable condition for solder heating is differed depending on composition and manufacturing method.
Please contact to solder manufacturer for the details.
20,
4
P ‘5 /_/
mssure H An
‘ I
1 610.20
Unit : mm
TAIYO YUDEN
▶ This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
sawfilter_reli_e-E02R01
Duplexer
■RELIABILITY DATA
1. Terminal stregth
Specified Value No damage to be found.
Test Methods and
Remarks
Bend width 4mm, hold for 5±1 sec.
according to IEC60068-2-21(JISC60068-2-21)
2. Mechanical shock
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks
Apply 14700m/s2 for 0.5ms 5 times for each of 6 directions.
according to IEC68-2-27(JISC60068-2-27).
3. Vibration
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks
With 1.5 mm of whole amplitude at 10 to 55 Hz of frequency, and 98m/s2 of acceleration at 55 to 500Hz, apply a
vibration for 2 hours for each of 3 directions, period is 15 minutes(10 to 500 to 10Hz)
4. Drop 1
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks Drop 3 times onto concrete floor from the height of 1.0m.
5. Drop 2
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks Drop with 150g weight 3 times in each 6 direction onto concrete floor from the height of 1.8m.
6. Temperature cycling
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks Temp. range -40 to +100℃. 500cycle.
7. Static humidity
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks +85℃, 90% to 95%RH, apply DC5V, 1000hours.
8. High temperature storage life
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks +100℃, 1000hours.
9. Low temperature storage life
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks -40℃, 1000hours.
Temperamrem)
300 fizb’l‘esggempevatme
1 ~4'C/sec
250
PrerHEatmg
200 150-1301:
1 50
100
50~110§ec.
3ON5OSEC.
Temperatuve m heat oondmon
:2308mm sosec max
Temperature at uppev sunaoe of package
and PCB suflace
QEDCmm Iflsac max
Ambient temperamve
mol slope
1 74 C/sec.
10580.
TAIYD YUDEN
▶ This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
sawfilter_reli_e-E02R01
10. High Temperature Bias
Specified Value After testing, meet the specified characteristics at a room temperature.
Test Methods and
Remarks +50℃, +29dBm, 50000hours.
11. Solderbility 1
Specified Value More than 90% of area of terminals to be covered with the solder.
A change of the remarkable appearance do not have it.
Test Methods and
Remarks Lead-free Solder paste, Reflow;Peak temperature 245℃
12. Solderbility 2
Specified Value More than 90% of area of terminals to be covered with the solder.
A change of the remarkable appearance do not have it.
Test Methods and
Remarks Sn-Pb Solder paste, Reflow;Peak temperature 235℃
13. Solder heat resistance
Specified Value After testing, meet the specified characteristics at a room temperature.
A change of the remarkable appearance do not have it.
Test Methods and
Remarks
◆Recommended temperature profile of reflow soldering
Figure shows recommended temperature profile of reflow soldering in the case of lead-free solder alloy Sn3.0Ag0.5Cu.
Suitable condition for solder heating is differed depending on composition and manufacturing method.
Please contact to solder manufacturer for the details.