Jabil Cutting Tool 的 DK20002JS 规格书
Data Sheet
Mold steel cutter
Cutter specification
Recommend cutting parameter
Machining type
ial
Data Sheet
Mold steel cutter
High precision endmill for mold steel. Applicable for working material HRC
50±2 machining. Radius tolerance: ±0.005mm; Flute diameter tolerance:
+0/ -0.01mm
Cutter specification
• P/N: DK20002JS
• Specification: M35 D2R0.1XFL4XL8X2T_L45
• Shank diameter: 4mm
• Working material: Mold steel HRC 50 ±2
• Radius tolerance: ±0.005mm
• Flute diameter tolerance: +0/ -0.01mm
• Total length: 45mm
• Weight: 10g
Recommend cutting parameter
Parameter
Machining type
Rough finishing
Semi-fine finishing
Fine finishing
RPM
38000
38000
38000
Feed rate
3000 mm/min
3000 mm/min
1000 mm/min
Cutting depth (Ap)
0.1 mm
0.1 mm
0.05 mm
Cutting width (Ae)
0.8 mm
0.8 mm
0.8 mm
Working material
Mold steel