E-Switch 的 RBW2 Series 规格书
Cir: Body Color Anuator Mark Lam
— DUDE D EDD EDD D D D
A
<=> E°SW|TCH“—:D
v
=>
www.e-switch.com 800.867.2717 1
• Full illumination options available
• Approved under new UL 61058-1 rating
• UL approved up to 1/3HP
• Internally sealed to an IP66 rating using patented
technology (Patent No.: US 7,872,205 B2)
Circuit Body Color
BLK - Black
WHT - White
* Not available with Illuminaiton
Series
BLK - Black
WHT - White
RIL - Red Full Illumin.
GIL - Green Full Illumin.
YIL - Yellow Full Illumin.
BIL - Blue Full Illumin.
Actuator Color Marking
A - Dot
D - I/II Vertical
F - I/O Vertical
G - I/O Horizontal
I - On/Off Vertical
E - No Marking
Lamp Voltage
F - 6.3mm Tab 0 - No Lamp
1 - 125VAC Neon
2 - 250VAC Neon
3 - 12VDC Incandescent
Termination
RBW2 A - Off-On (DPST)
*B -On-On (DPDT)
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
SLIDE
SWITCHES
Specifications
Part Number Configurator
RBW2 Series Rocker Switch
Features & Benefits
Applications / Markets
Specifications subject to change without notice 11.1.2019
Industrial ControlsCommercial Appliances
Electrical Rating: 16(16)A 125VAC 5E4 T85 [cURus]
1/3HP 125VAC IP66 [cURus]
10(10)A 250VAC 5E4 T85 [VDE]
Electrical Life: 50,000 Cylces
Mechanical Life: 50,000 Cycles
Contact Resistance: <30mΩ Max.
Insulation Resistance: 500MΩ Min. at 500VDC
Dielectric Strength: 1,000VAC for 1 Minute
Operating Temperature: -20° C to 85° C Min.
Ingress Protection: IP66
Panel Cutout: 22mm x 30mm
Function: DPST, Off-On DPDT, On-On
ROCKER
SWITCHES
Instrumentation Electrical Housewares
Floor Care Appliances
Medical/Dental
A
4? E°SW|TCH“—:D
www.e-switch.com 800.867.2717 2
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
RBW2 Series Rocker Switch
Body Dimensions
A - Circuit
ROCKER
SWITCHES
Schematic Options
Recommended Panel Cutout
SHEET OF1 3
RBW2 Catalog Drawing 11/1/2019
2
5
1
4
54 2
5
1
25
44
5
2
1
L
PANEL THICKNESS X
29.9/30.0
30.3/30.4
30.7/30.8
2.4-3.0
1.8-2.4
1.2-1.8
27.00
[1.063 in]
.80
[.031 in]
RUBBER PLUG
BOTH SIDES
RUBBER GASKET
(Y000100)
2.00
[.079 in]
8.80
.50
.346
.020 in
[ ]
32.00
[1.260 in]
28.00
[1.102 in]
11.00
[.433 in]
29.30
[1.154 in]
6.30
[.248 in]
11.00
[.433 in]
21.80
[.858 in]
21.50
[.846 in]
10.00
[.394 in]
19.00
[.748 in]
25.00
[.984 in]
25.00
[.984 in]
22.30 -.00
.10
+
.878 -.000
.004
+ in
[ ]
X
10.
{:D EOSWITCH“
V
A
www.e-switch.com 800.867.2717 3
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
RBW2 Series Rocker Switch
Body Dimensions
B - Circuit
ROCKER
SWITCHES
SHEET OF2 3
RBW2 Catalog Drawing 2/13/2019
2 5
41 3 6
PANEL THICKNESS
1.2-1.8
1.8-2.4
2.4-3.0 30.7/30.8
30.3/30.4
29.9/30.0
X
456 63
4 5 6
123
X
22.30 -.00
.10
+
.878 -.000
.004
+ in
[ ]
25.00
[.984 in]
25.00
[.984 in]
19.00
[.748 in]
21.80
[.858 in]
21.50
[.846 in] 29.30
[1.154 in]
RUBBER PLUG
BOTH SIDES
RUBBER GASKET
(Y000100)
32.00
[1.260 in]
28.00
[1.102 in]
2.00
[.079 in]
8.80
.50
.346
.020 in
[ ]
11.00
[.433 in]
6.30
[.248 in]
10.00
[.394 in]
11.00
[.433 in]
11.00
[.433 in]
.80
[.031 in]
27.00
[1.063 in]
Schematic Option
Recommended Panel Cutout
A
{9 EOSWITCH“
www.e-switch.com 800.867.2717 4
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
RBW2 Series Rocker Switch
Marking Options
ROCKER
SWITCHES
SHEET OF3 3
RBW2 Catalog Drawing 2/13/2019
MARKING OPTIONS
A - Dot D - I/II
Vertical
G - I/O
Horizontal
E - No MarkingI - ON/OFF
Vertical
F - I/O
Vertical