Phoenix Contact 的 2320461 规格书
PHIEHIX
ON'I'ACI'
ELELELELELEL
H
@ D§w m'fim mfifgom
https://www.phoenixcontact.com/us/products/2320461
07/06/2015Page1/7
Uninterruptible power supply-QUINT-UPS/
24DC/12DC/5/24DC/10-2320461
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Uninterruptible power supply with IQ technology for DIN rail mounting, input: 24 V DC, output: 24 V DC/10 A and
12 V DC/5 A, including mounted universal DIN rail adapter UTA 107/30
Product Features
Easy handling thanks to automatic battery detection, tool-free battery replacement during operation, and communication via the IFS interface
Reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently
Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology
Device suitable for universal use thanks to comprehensive license package and extensive parameterization and diagnostics options
One UPS module - two voltages
Maximum flexibility, thanks to the dual output
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 760.0 GRM
Custom tariff number 85371091
Country of origin China
Technical data
Dimensions
Width 35 mm
Height 130 mm
Depth 125 mm
Width with alternative assembly 123 mm
Height with alternative assembly 130 mm
Depth with alternative assembly 39 mm
PHIENIX
CONTACT
07/06/2015 Page 2/ 7
https://www.phoenixcontact.com/us/products/2320461
07/06/2015Page2/7
Uninterruptible power supply-QUINT-UPS/
24DC/12DC/5/24DC/10-2320461
Technical data
Ambient conditions
Degree of protection IP20
Ambient temperature (operation) -25 °C ... 70 °C
Ambient temperature (storage/transport) -40 °C ... 85 °C
Max. permissible relative humidity (operation) ≤ 95 % (25°C, non-condensing)
Noise immunity EN 61000-6-2:2005
Input data
Nominal input voltage 24 V DC
Nominal input voltage range 18 V DC ... 30 V DC
Input voltage range 18 V DC ... 30 V DC
Current consumption (maximum) 16 A (Maximum, mains operation)
Current consumption (idle) 104 mA (No load, mains operation)
Current consumption (charging process) 4 A (Charging, mains operation)
Buffer period 3 h (With battery module 38 AH)
Choice of suitable fuses 16 A ... 20 A (Characteristic B)
Output data (24 V DC mains operation)
Nominal output voltage 24 V DC
Output voltage range (depends on the input voltage) 18 V DC ... 30 V DC (UOUT = UIN - 0.5 V DC)
Nominal output current IN 10 A (-25 °C ... 60 °C)
SFB technology current reserve 60 A (-25 °C ... 60 °C)
POWER BOOST 15 A (-25 °C ... 40 °C)
Output data (12 V DC mains operation)
Nominal output voltage 12 V DC
Nominal output current IN 5 A (-25 °C ... 60 °C)
POWER BOOST 7.5 A (-25 °C ... 40 °C)
Output data (24 V DC battery operation)
Nominal output voltage 24 V DC
Output voltage range (depends on the input voltage) 19.2 V DC ... 27.6 V DC (UOUT = UBAT - 0.5 V DC)
Nominal output current IN 10 A (-25 °C ... 60 °C)
SFB technology current reserve 65 A (-25 °C ... 60 °C)
POWER BOOST 15 A (-25 °C ... 60 °C)
Output data (12 V DC battery operation)
Nominal output voltage 12 V DC
Nominal output current IN 5 A (-25 °C ... 60 °C)
POWER BOOST 7.5 A (-25 °C ... 60 °C)
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/2320461
07/06/2015Page3/7
Uninterruptible power supply-QUINT-UPS/
24DC/12DC/5/24DC/10-2320461
Technical data
General output data
Total power P12V + P24V max. 360 W
Efficiency 12 V DC > 93 % (Mains operation, with charged power storage)
Efficiency 24 V DC > 98 % (Mains operation, with charged power storage)
General
IQ technology Yes
Net weight 0.6 kg
Protection class III
> 652000 h (40°C)
Mounting position horizontal DIN rail NS 35, EN 60715
Assembly instructions Can be aligned: horizontal 5 mm, vertical 50 mm
Electromagnetic compatibility Conformance with EMC Directive 2004/108/EC
Low Voltage Directive Conformance with LV directive 2006/95/EC
Standard - Electrical safety EN 60950-1/VDE 0805 (SELV)
Standard – Electronic equipment for use in electrical power installations
and their assembly into electrical power installations EN 50178/VDE 0160 (PELV)
UL approvals UL Listed UL 508
UL/C-UL Recognized UL 60950
Connection data, input
Connection method Pluggable screw connection
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 2.5 mm²
Conductor cross section AWG min. 16
Conductor cross section AWG max. 12
Stripping length 7 mm
Screw thread M4
Connection data, output
Connection method Pluggable screw connection
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 2.5 mm²
Conductor cross section AWG min. 16
Conductor cross section AWG max. 12
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/2320461
07/06/2015Page4/7
Uninterruptible power supply-QUINT-UPS/
24DC/12DC/5/24DC/10-2320461
Technical data
Connection data, output
Stripping length 7 mm
Screw thread M4
Signaling
Signalization designation Power In OK
Status display LED
Note on status display Static to
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 2.5 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 12
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Screw thread M4
Signalization designation Alarm
Output name Switching output
Output description Relay (floating)
Maximum switching voltage ≤ 30 V AC/DC
Continuous load current ≤ 100 mA
Status display LED
Note on status display Static to
Signalization designation Battery charge
Output name Switching output
Output description Relay (floating)
Maximum switching voltage ≤ 30 V AC/DC
Output voltage 24 V
Continuous load current ≤ 100 mA
Status display LED bar graph
Note on status display dynamic
Signalization designation Battery mode
Output name Switching output
Output description Relay (floating)
Type of signaling Battery mode
Maximum switching voltage ≤ 30 V AC/DC
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/2320461
07/06/2015Page5/7
Uninterruptible power supply-QUINT-UPS/
24DC/12DC/5/24DC/10-2320461
Technical data
Signaling
Output voltage 24 V
Continuous load current ≤ 100 mA
Status display LED
Note on status display Static to
Classifications
eCl@ss
eCl@ss 4.0 27040702
eCl@ss 4.1 27040603
eCl@ss 5.0 27040603
eCl@ss 5.1 27040603
eCl@ss 6.0 27040603
eCl@ss 7.0 27040603
eCl@ss 8.0 27049201
ETIM
ETIM 3.0 EC001039
ETIM 4.0 EC000382
ETIM 5.0 EC000382
UNSPSC
UNSPSC 6.01 30211510
UNSPSC 7.0901 39121011
UNSPSC 11 39121011
UNSPSC 12.01 39121011
UNSPSC 13.2 39121011
Approvals
Approvals
Approvals
UL Recognized / UL Listed / cUL Recognized / cUL Listed / EAC / cULus Recognized / cULus Listed
Ex Approvals
PHGNIX
CONTACT
C“ vs
https://www.phoenixcontact.com/us/products/2320461
07/06/2015Page6/7
Uninterruptible power supply-QUINT-UPS/
24DC/12DC/5/24DC/10-2320461
Approvals
Approvals submitted
Approval details
UL Recognized
UL Listed
cUL Recognized
cUL Listed
EAC
cULus Recognized
cULus Listed
Drawings
[523%
https://www.phoenixcontact.com/us/products/2320461
07/06/2015Page7/7
Uninterruptible power supply-QUINT-UPS/
24DC/12DC/5/24DC/10-2320461
Block diagram
13
23
33
14
24
34
R1
R2
Alarm
Bat.-
Mode
Bat.-
Charge
Remote
Battery
Confirm
Data-Port
Input
DC 24V Output
DC 24V
Output
DC 12V
24V 0.2A
I < IN
m
C
J
t [min]
max
24VDC
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com