Omron Electronics Inc-EMC Div 的 XG2 Series 规格书
OITIROI']
XG2
Flat Cable Connectors for PCBs
1
Achieve Total Cost Reduction through
High-density Mounting and Reduced
Wiring
■IDC connections allow you to wire all terminals at
once without terminating the cable.
■Can be DIP-soldered directly to the circuit board.
■Small size (height 5.8 mm, width 6.8 mm) allows
more efficient use of circuit board space.
■Uses a 2.54-mm grid terminal arrangement for
easier design of circuits.
■Type: standard and reverse.
■Uses UL94 V-0 approved insulation material.
■The IDC Tool has Attachments for all terminals.
The result is efficient, labor-saving wiring.
■Terminal Arrangement
■Ratings and Characteristics
■ Cross-sectional View of Terminal
■Materials and Finish
■Applicable Wires
1.27-mm pitch, AWG28, 7-strand flat cable.
• UL2651 (standard cable)
• UL20012 (folding cable)
• UL20028 (color-code cable)
RoHS Compliant
Cable No. Cable No.
Cable No. Cable No.
Cable number arrangement
(Top View: Component Mounting Side)
Cable number arrangement
(Top View: Component Mounting Side)
The contact numbers are not
marked on the Connector. If the
cables are numbered from 1 starting
from the edge, the relationship
between the wires and the terminals
would be as shown at the right.
Standard Terminal
Arrangement
Reverse Terminal
Arrangement
Rated current 1 A
Rated voltage 250 VAC
Contact resistance 15 mΩ max. (at 20 mV, 100 mA max.)
Insulation resistance 1,000 MΩ min. (at 500 VDC)
Dielectric strength 500 VAC for 1 min (leakage current:
1mA max.)
Ambient operating
temperature
−55 to 85°C (with no icing at low temper-
ature)
0.6 dia.
Base Fiber-glass reinforced PBT resin
(UL94 V-0)/black
Contacts Mating
end
Copper alloy/nickel base, 2.0-μm tin
plating
Terminals Copper alloy/nickel base, flash gold
plated
Cover Fiber-glass reinforced PBT resin
(UL94 V-0)/black
7H
Correct Use
2Flat Cable Connectors for PCBs XG2
XG2A Double-row PCB Connectors
■Dimensions (Unit: mm)
■Ordering Information
Note: The cover is an open-end type.
■Precautions
Correct Use
Handling
•There is no Strain Relief for the PCB Connector. Leave enough
slack to avoid tension on the cable.
•Terminals can be press fit no matter which direction the base and
cover are facing.
•See the pages on the XG4 or XG2 connector for information on
special tools, such as IDC press tools.
Automated Soldering Conditions (Jet Flow)
1. Soldering temperature: 250 ±5°C
2. Continuous soldering time: Within 5±1 s
Appearance
No. of
contacts
Connectors with standard
terminal arrangement
Connectors with reverse terminal
arrangement
10 XG2A-1001 XG2A-1002
14 XG2A-1401 XG2A-1402
16 XG2A-1601 XG2A-1602
20 XG2A-2001 XG2A-2002
26 XG2A-2601 XG2A-2602
30 XG2A-3001 XG2A-3002
34 XG2A-3401 XG2A-3402
40 XG2A-4001 XG2A-4002
50 XG2A-5001 XG2A-5002
60 XG2A-6001 XG2A-6002
64 XG2A-6401 XG2A-6402
0.8 +0.1 dia.
00.8 +0.1 dia.
0
Standard Terminal Arrangement: XG2A-@@01
Reverse Terminal Arrangement: XG2A-@@02
Dimensions
No. of
contacts
Dimensions (mm)
AB
10 17.9 10.16
14 22.9 15.24
16 25.5 17.78
20 30.6 22.86
26 38.2 30.46
30 43.3 35.56
34 48.3 40.64
40 56.0 48.26
50 68.7 60.96
60 81.4 73.66
64 86.4 78.74
Reverse terminal arrangementStandard terminal arrangement
Mounting holes (bottom view)
Flat Cable Connectors XG4/XG2 3
XY3A Flat Cable (UL-approved Wires)
■Dimensions (Unit: mm)
■Ordering Information (Order in 1-roll (61.0 m) units)
Note: Dimensions A and B are for the contact area of folding flat cable.
■Ratings and Characteristics
■Materials
No. of cores Standard Cable Folding Cable
(See note.)
Color-coded
Cable
Dimensions (mm) Applicable Connector
AB MIL IDC PlugPCB
10 XY3A-1001 XY3A-1002 XY3A-1003 11.4 12.7 XG4M-10@@ XG4E-10@@ XG2A-100@
14 XY3A-1401 XY3A-1402 XY3A-1403 16.5 17.8 XG4M-1430 XG4E-143@XG2A-140@
16 XY3A-1601 XY3A-1602 XY3A-1603 19.1 20.3 XG4M-1630 XG4E-163@XG2A-160@
20 XY3A-2001 XY3A-2002 XY3A-2003 24.1 25.4 XG4M-2030 XG4E-203@XG2A-200@
26 XY3A-2601 XY3A-2602 XY3A-2603 31.8 33.0 XG4M-2630 XG4E-263@XG2A-260@
30 XY3A-3001 XY3A-3002 XY3A-3003 36.8 38.1 XG4M-3030 XG4E-303@XG2A-300@
34 XY3A-3401 XY3A-3402 XY3A-3403 41.9 43.2 XG4M-3430 XG4E-343@XG2A-340@
40 XY3A-4001 XY3A-4002 XY3A-4003 49.5 50.8 XG4M-4030 XG4E-403@XG2A-400@
50 XY3A-5001 XY3A-5002 XY3A-5003 62.2 63.5 XG4M-50@@ XG4E-50@@ XG2A-500@
60 XY3A-6001 XY3A-6002 XY3A-6003 74.9 76.2 XG4M-60@@ XG4E-60@@ XG2A-600@
64 XY3A-6401 XY3A-6402 XY3A-6403 80.0 81.3 XG4M-64@@ XG4E-64@@ XG2A-640@
Classification
Item
XY3A-@@01
Standard
Cables
XY3A-@@02
Folding Cables
XY3A-@@03
Color-code
Cables
UL file No. UL2651 UL20012 UL20028
Max. operating voltage 300 V 150 V 150 V
Max. operating temperature 105°C80°C 105°C
Max. conductor resistance 224 Ω/km (at 20°C)
Dielectric strength 2,000 VAC for 1 min
Min. insulation resistance 5 kΩ-km (at 20°C)
Conductor AWG28 (7/0.127), tin plated, soft copper wire
Insulation Heat-resistant vinyl
Cable mark
Contact area Non-contact area
XY3A-@@01
Standard Cables
Note: The colors above repeat again from 11
cores.
Core
No.
Insulation
color
Core
No.
Insulation
color
1Brown6Blue
2Red7Purple
3 Orange 8 Gray
4 Yellow 9 White
5 Green 10 Black
XY3A-@@02
Folding Cables
XY3A-@@03
Color-coded Cables
4Flat Cable Connectors XG4/XG2
■Special Tools
■IDC Tool Attachments for XG4M and XG2A
■IDC Tool Attachments for XG4E
XY2B-0002
IDC Tool
Model
XY2B-0002
Locator slot
Cable stopper
XY2B-1007
Attachment for the XG4M
XY2B-1006
Attachment for the XG2A Operation
XG4M-series Connectors must be placed face down
into the locator slot of the Attachment. (With the XG2A
Series, place the terminal block in the Attachment.)
Insert the cable until it is flush against the cable stop-
per. Connections are made by pulling the handle
towards you until it stops. For details on operation, see
the user’s manual supplied with the IDC Tool.
Combinations
IDC Tool Attachment Applicable Socket
XY2B-0002 XY2B-1007 XG4M (All contacts)
XY2B-1006 XG2A (All contacts)
Spacer
XG4E
Attachmen
t
Cable Cover
XY2B-1004
Attachment for the XG4E
XY2B-14@@
Spacer for the XG4E Operation
XG4E-series Connectors must be placed
face down into the locator slot of the
Attachment. Insert the cable until it is
flush against the cable stopper. Next set
the proper spacer for the Plug. Connec-
tions are made by pulling the handle
towards you until it stops.
Combinations
IDC Tool Attachment Spacer Applicable Plug
XY2B-0002 XY2B-1004 XY2B-1401 XG4E-10@1/-10@2
XG4E-1431/-1432
XY2B-1402 XG4E-1631/-1632
XG4E-2031/-2032
XY2B-1403 XG4E-2631/-2632
XG4E-3031/-3032
XY2B-1404 XG4E-3431/-3432
XY2B-1405 XG4E-4031/-4032
XY2B-1406 XG4E-50@1/-50@2
XY2B-1407 XG4E-60@1/-60@2
XG4E-54@1/-64@2
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. G040-E1-02
1014(0412)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company
Contact: www.omron.com/ecb