Molex 的 503552 Drawing 规格书

10 9 a 7 e 5 A 3 z 1 VOTES z TtMH WATETHRL m w Kfi$1,7*t Lf‘ T F A H swummmm mum J 7w .§i€§ 75mm = [mm mow §§ 5%? mum \ML m 1:51: My _ 7. x / Hifi mama FWDHJ x ww TEMHAL a; / * UfiLD H HRH WM»; WM E UVL‘EM mum MLKEL fl VII—HT flaw/MW «aw, 7w» ,17M11111v5§m>t4. V umJE 1m ‘NTV ms Lam; «mm F ms mun ' ' «4 A\D YHE TA1L1‘ART bY THE N_ EL mm; fl FTTTM VML IHIIHHIIHHI Q1/’r\;1
10 9 a 7 e 5 L F E ‘:EV\EHAL TCLEM’ANLES mvm wms _ E nsswwm WM; AVHLE ‘LNLEiS QFEHF‘E‘A‘, MM ONLY 15:1 METRIE \HéZIJEZTM‘N mm iv mg mg 1"] ER +CZ E KEU'W 0.1. B—TO—B CONN HGT:0.7 : 3 En m \flE} 7 “WED“ W:Z.é HIERETENTION 1k] ' 1w ‘ ‘ :25 THmm PLUG ASSY 3 ,Ep + p a I a 507 . mg g m ' AMLLAR :1 ° nnrumfiu \n. mm m E 7RAET WHERE AF3L\L’A7LE S SD75035527005 2 :F 2 D: ' , T ‘Wk 2‘75 THIS DRAMNG :uNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX MTHN WEV- m A BINEURPORATED AND SHOULD NOT BE USED W‘THDUT meTEN PERMISSIDN ~nJrume,Aa,J,An,s 9 5 7 6 5 4 3 l 2 Rev 6 2012/01/25
To 9 a 7 6 5 I. 3 2 T T DRM‘TT\D. TIE/T *T/ O‘AECTOF 3: CUP “REEL . ffil LEATT TAPE LENGTH i cT—cs VTN. T- ,7‘? TBEEFIEI‘ T ‘ APE :TomEJ —‘AHT , , / V g: TML jAPT TET/PTVT 4OMIN. 7¢T§TJHEE§T§ : TL’NvT «\TTT T37 Hum $XET§TETIWH§ xiii. ME *EELTN EE FUR E (TE TT TEEELTxTa TITHEL‘, :\ TT—TTK R PEME\T Li RE AP E ‘:HUULJ M RE AL T ‘THTF‘VEVT. DJQNS TR£\SP3?TT3\. mm 'PEEL JFF 1‘0" DTEECTm \ WC) . WET VT TEHTAL 1T7 ‘T’STTRENE‘ CAM-HER TAPE“ = 17‘,,1+/‘/ 7'ITCF TAT ’ET OTHER T» A+//TE_\: < ‘ttt="" 7dr???»="" ‘="" «e;="" ule="" matehtal="" :ijatltnel‘,»="" el‘t’="" and="" \.hs="" ‘mvtf’ltant="" detail="" “lt“="" 7="" ,ere="" al="" tulerml=""><_ )tme\ston="" mle="" ems="" e="" .q="" .\=""> TL‘JLEzb 5‘ EL TETELT MM ONLY 1:1 METRIC H21) Et TT( T ms ”WINE" 0.4 BETOEB CONN. HGT:0.7 »;o.\TEa\ HTERETENTTUN V T5425“ PLUG ASSY EMBSTP PKG a 301‘“ / mglg QT ALM’JJLAFV ”ATE . \: urzwm Va may M. E JHAFT WHERE SEE SHEET 2 SD-503552-006 ’ [JF / '1 MAT ‘ ,‘VE THTS DRAWTNG CONTATNS TNFURMATIDN THAT Ts FRUFRTETARV TU MOLEX ‘wTTHN JTVE A TTNmRPuMTEn AND SHOULD NOT as USED meouT WRTTTEN PERMTSSIDN Tb_frume_Az_J_AM_s g a 7 5 5 1. 3 | Z ‘ Rev G zaTz/m/zs
10 9 s 7 e 5 4 3 2 1 /, 3.11 mm (JJ 1m: gm CARMER T FE ” B I” VOD L FEnEmL TCLEMNTE: . ms gm raw \\7: ‘LNLESS SFET‘F‘E3\ MM ONLY 1:1 METRIC Wag-HEN WANV 5v ms ms PTLKEUIW ZC EF 0.4 BiToiB CONN. HGT=0.7 T , 1?va “WE; mam,“ HLRETENT‘ON 10‘ ‘ 3m '/ ‘ Twm PLUG ASSY EMBSTP PKG 3 ‘CIVER / \ wmguu a ‘0 \ w: molex m / ’CLAF :7" mam No WW“ \0. mg m. E l JMAFT wHEweE ’\ ’UUdLE SEE CHART SD-503552-006 / LIF ’/ '1 ‘3 v1LST H “W 3‘15 THIS DRAMNG meNS INFORMATIDN THAT IS PROPRETARV T0 MOLEX A a; NHN NEW: A INCORPORATED AND SHOULD NOT BE USED WHDUT WRWTEN PERMISSION nu _A3_J_AM_S Revrgm§u1zluuzs 9 a 7 5 I 5 ‘ ‘ ‘ 3 I 2 ‘