Microchip Technology 的 SY89296U 规格书
EI'IIEREL
www.micrel.com
hng ww rel om
hbwhe|g_@m|crel com
SY89296U
2.5V/3.3V 1.5GHz Precision
LVPECL Programmable Delay
with Fine Tune Control
Precision Edge®
Precision Edge is a registered trademark of Micrel, Inc
MLF and MicroLeadFrame are registered trademarks of Amkor Technology, Inc.
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1 (408) 944-0800 • fax + 1 (408) 474-1000 • http://www.micrel.com
November 2011 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
General Description
The SY89296U is a programmable delay line that delays
the input signal using a digital control signal. The delay
can vary from 3.2ns to 14.8ns in 10ps increments. Further,
the delay may be varied continuously in about 40ps range
by setting the voltage at the FTUNE pin. In addition, the
input signal is LVPECL, uses either a 2.5V ±5% or 3.3V
±10% power supply, and is guaranteed over the full
industrial temperature range (–40°C to +85°C).
The delay varies in discrete steps based on a control word.
The control word is 10-bits long and controls the delay in
10ps increments. The eleventh bit is D[10] and is used to
simultaneously cascade the SY89296U for a larger delay
range. In addition, the input pins IN and /IN default to an
equivalent low state when left floating. Further, for
maximum flexibility, the control register interface accepts
CMOS or TTL level signals.
For applications that do not require an analog delay input,
see the SY89295U. The SY89295U and SY89296U are
part of Micrel’s high-speed, Precision Edge® product line.
Data sheets and support documentation can be found on
Micrel’s web site at: www.micrel.com.
Precision Edge®
Features
• Precision LVPECL programmable delay time
• Guaranteed AC performance over temperature and
voltage:
− >1.5GHz fMAX
− <160ps rise/fall times
• Low jitter design:
− <10psPP total jitter
− <2psRMS cycle-to-cycle jitter
− <1psRMS random jitter
• Programmable delay range: 3.2ns to 14.8ns in 10ps
increments
• Increased monotonicity over the MC100EP195
• ±10ps INL
• VBB output reference voltage
• Parallel inputs accept LVPECL or CMOS/LVTTL
• 40ps/V fine tune range
• Low voltage operation: 2.5V ±5% and 3.3V ±10%
• Industrial −40°C to +85°C temperature range
• Available in 32-pin (5mm × 5mm) MLF® package or
32-pin TQFP package
Applications
• Clock de-skewing
• Timing adjustments
• Aperture centering
a
m w z
D D 0
an 29 23
D8
D9
DIO
\N
[N
VBB
VEF
VCF
H 12 u
z>< o="" g;="" s="" ,_="" mm="" mm="" 886="" 27="" 23="" 25="" u="" «5="" ‘5="" [en="" [cascade="" cascade="" gnd="" d0="" v00="" m="" we="" ch="" ftun="" e="" db="" 24="" i="" gnd="" pg="" i="" do="" we="" i="" vcc="" w="" i="" o="" n="" i="" was="" i="" vcc="" :.="" ascade="" l="" cascade="" i="" hbwhel="" mlcrel="" com="">
Micrel, Inc. SY89296U
November 2011 2 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Ordering Information(1)
Part Number Package Type Operating Range Package Marking Lead Finish
SY89296UMI MLF-32 –40°C to +85°C SY89296U Sn-Pb
SY89296UMITR(2) MLF-32 –40°C to +85°C SY89296U Sn-Pb
SY89296UTI T32-1 –40°C to +85°C SY89296U Sn-Pb
SY89296UTITR(2) T32-1 –40°C to +85°C SY89296U Sn-Pb
SY89296UMG(3) MLF-32 –40°C to +85°C SY89296U with
Pb-Free bar-line indicator
Pb-Free
NiPdAu
SY89296UMGTR(2, 3) MLF-32 –40°C to +85°C SY89296U with
Pb-Free bar-line indicator
Pb-Free
NiPdAu
SY89296UTG(3) T32-1 –40°C to +85°C SY89296U with
Pb-Free bar-line indicator
Pb-Free
NiPdAu
SY89296UTGTR(2, 3) T32-1 –40°C to +85°C SY89296U with
Pb-Free bar-line indicator
Pb-Free
NiPdAu
Notes:
1. Contact factory for die availability. Dice are guaranteed at TA = 25°C, DC electricals only.
2. Tape and Reel.
3. Pb-Free package recommended for new designs.
Pin Configuration
32-Pin MLF® (MLF-32) 32-Pin TQFP (T32-1)
Micrel, Inc. SY89296U
November 2011 3 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Pin Description
Pin Number Pin Name Pin Function
23, 25, 26, 27, 29,
30, 31, 32, 1, 2 D[9:0]
CMOS, ECL, or TTL Control Bits: These control signals adjust the delay from IN to Q. See
“AC Electrical Characteristics” for delay values. In addition, see “Interface Applications”
section which illustrates the proper interfacing techniques for different logic standards.
D[9:0] contains pull-downs and defaults LOW when left floating. D0 (LSB), and D9 (MSB).
See “Typical Operating Characteristics” for delay information.
3 D10
CMOS, ECL, or TTL Control Bit: This bit is used to cascade devices for an extended
delay range. In addition, it drives CASCADE and /CASCADE. Further, D[10] contains a
pull-down and defaults LOW when left floating.
4, 5 IN, /IN LVPECL/ECL Signal Input: Input signal to be delayed. IN contains a 75k pull-down and
will default to a logic LOW if left floating.
6 VBB(1)
Reference Voltage Output: When using a single-ended input signal source to IN or /IN,
connect the unused input of the differential pair to this pin. This pin can also be used to
rebias AC-coupled inputs to IN and /IN. When used, de-couple to VCC using a 0.01µF
capacitor, otherwise leave floating if not used. Maximum sink/source is ±0.5mA.
7 VEF Reference Voltage Output: Connect this pin to VCF when D[9:0], and D[10] is ECL.
Logic Standard VCF Connects to:
LVPECL VEF(1)
CMOS No Connect
TTL 1.5V Source
8 VCF
Reference Voltage Input: The voltage driven on VCF sets the logic transition threshold for
D[9:0], and D[10].
9, 24, 28 GND,
Exposed Pad(2)
Negative Supply: For MLF® package, exposed pad must be connected to a ground plane
that is the same potential as the ground pin.
10 LEN
ECL Control Input: When HIGH latches the D[9:0] and D[10] bits. When LOW, the D[9:0]
and D[10] latches are transparent.
11 SETMIN
ECL Control Input: When HIGH, D[9:0] registers are reset. When LOW, the delay is set by
SETMAX or D[9:0] and D[10]. SETMIN contains a pull-down and defaults LOW when left
floating.
12 SETMAX
ECL Control Input: When SETMAX is set HIGH and SETMIN is set LOW, D[9:0] =
1111111111. When SETMAX is LOW, the delay is set by SETMIN or D[9:0] and D[10].
SETMAX contains a pull-down and defaults LOW when left floating.
13, 18, 19, 22 VCC Positive Power Supply: Bypass with 0.1µF and 0.01µF low ESR capacitors.
14, 15 /Cascade,
Cascade
LVPECL Differential Output: The outputs are used when cascading two or more
SY89296U to extend the delay range.
16 /EN
LVPECL Single-Ended Control Input: When LOW, Q is delayed from IN. When HIGH, Q is
a differential LOW. /EN contains a pull-down and defaults LOW when left floating.
20, 21 /Q, Q LVPECL Differential Output: Q is a delayed version of IN, Always terminates the output
with 50 to VCC – 2V. See “Output Interface Applications” section.
17 FTUNE
Voltage Control Input: By varying the voltage, the delay is fine tuned, see the graph,
“Propagation Delay vs. FTUNE Voltage.” Leave pin floating if not used.
Notes:
1. Single-ended operation is only functional at 3.3V.
2. MLF® package only.
Micrel, Inc. SY89296U
November 2011 4 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Truth Tables
Input/Output
Inputs Outputs
IN /IN OUT /OUT
0 1 0 1
1 0 1 0
Digital Control Latch
LEN Latch Action
0 Pass Through D[10:0]
1 Latched D[10:0]
Input Enable
/EN Q, /Q
0 IN, /IN Delayed
1 Latched D[10:0]
HEM [ asfl MWMEF
16 a 4 2 1
on on on on on
s ‘ o
FTUNE
mam!»
LEN 74> mm
_ Lam. —
SETMIM —> 3 Q
I /Q
SETMAX
CASCADE
DUO] mm 2: ICASCADE
hbwhel mlcrel
Micrel, Inc. SY89296U
November 2011 5 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Functional Block Diagram
SY89296U Block Diagram
Micrel, Inc. SY89296U
November 2011 6 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Absolute Maximum Ratings(1)
Supply Voltage (VCC).................................... −0.5V to +4.0V
Input Voltage (VIN) ............................................ −0.5V to VCC
LVPECL Output Current (IOUT)
Continuous............................................................50mA
Surge ..................................................................100mA
Lead Temperature (soldering, 20sec.)..................... +260°C
Storage Temperature (Ts) ......................... −65°C to +150°C
Operating Ratings(2)
Supply Voltage (VIN)................................. +2.375V to +3.6V
Ambient Temperature (TA) ..........................–40°C to +85°C
Package Thermal Resistance
MLF® (θJA)
Still-Air.........................................................35°C/W
MLF® (ΨJB)
Junction-to-Board........................................28°C/W
TQFP (θJA)
Still-Air.........................................................28°C/W
TQFP (ΨJB)
Junction-to-Board........................................20°C/W
DC Electrical Characteristics(4)
TA = –40°C to +85°C, unless otherwise stated.
Symbol Parameter Condition Min. Typ. Max. Units
VCC = 2.5V 2.375 2.5 2.625
VCC Power Supply VCC = 3.3V 3 3.3 3.6 V
IEE Power Supply Current No load, max. VCC 220 mA
VIN Input Voltage Swing (IN, /IN) See Figure 1a. 150 1200 mV
VDIFF_IN Differential Input Voltage
Swing (IN, /IN) See Figure 1b. 300 2400 mV
VIHCMR Input High Common Mode
Range IN, /IN VEE + 1.2 VCC V
VCC = 3.3V, TA = –40°C to +85°C, unless otherwise stated.
Symbol Parameter Condition Min. Typ. Max. Units
VIH Input High Voltage (IN, /IN) 2.075 2.420 V
VIL Input Low High Voltage (IN, /IN) 1.355 1.675 V
VBB Output Voltage Reference 1.775 1.875 1.975 V
VEF Mode Connection 1.9 2.0 2.1 V
VCF Input Select Voltage 1.55 1.65 1.75 V
Notes:
1. Permanent device damage may occur if “Absolute Maximum Ratings” are exceeded. This is a stress rating only and functional operation is not
implied at conditions other than those detailed in the operational sections of this data sheet. Exposure to “Absolute Maximum Rating” conditions for
extended periods may affect device reliability.
2. The data sheet limits are not guaranteed if the device is operated beyond the operating ratings.
3. Thermal performance on MLF® packages assumes exposed pad is soldered (or equivalent) to the device most negative potential (GND).
4. The circuit is designed to meet the DC specifications shown in the table above after thermal equilibrium has been established. Input and output
parameters vary 1:1 with VCC, with the exception of VCF.
Micrel, Inc. SY89296U
November 2011 7 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
DC Electrical Characteristics(4) (Continued)
VCC = 2.5V, TA = –40°C to +85°C, unless otherwise stated.
Symbol Parameter Condition Min. Typ. Max. Units
VIH Input High Voltage (IN, /IN) 1.275 1.62 V
VIL Input Low High Voltage (IN, /IN) 0.555 0.875 V
VBB Output Voltage Reference 0.925 1.075 1.175 V
VEF Mode Connection 1.10 1.20 1.30 V
VCF Input Select Voltage 1.15 1.25 1.35 V
LVPECL Outputs DC Electrical Characteristics(5)
VCC = 3.3V, TA = –40°C to +85°C; RLOAD = 500 to VCC − 2V, unless noted.
Symbol Parameter Condition Min. Typ. Max. Units
VOH Output HIGH Voltage (Q, /Q) 2.155 2.280 2.405 V
VOL Output LOW Voltage (Q, /Q) 1.355 1.480 1.605 V
VOUT Output Voltage Swing (Q, /Q) See Figure 1a. 550 800 mV
VDIFF_OUT Differential Output Voltage
Swing (Q, /Q) See Figure 1b. 1.1 1.6 V
VCC = 2.5V, TA = –40°C to +85°C; RLOAD = 50 to VCC − 2V, unless noted.
Symbol Parameter Condition Min. Typ. Max. Units
VOH Output HIGH Voltage (Q, /Q) 1.355 1.48 1.605 V
VOL Output LOW Voltage (Q, /Q) 0.555 0.680 0.805 V
VOUT Output Voltage Swing (Q, /Q) See Figure 1a. 550 800 mV
VDIFF_OUT Differential Output Voltage
Swing (Q, /Q) See Figure 1b. 1.1 1.6 V
LVTTL/CMOS Outputs DC Electrical Characteristics(6)
VCC = 2.5V ±5% or 3.3V ±10%; TA = –40°C to +85°C; unless noted.
Symbol Parameter Condition Min. Typ. Max. Units
VCC = 2.5V 2.375 2.5 2.625
VCC Power Supply VCC = 3.3V 3 3.3 3.6 V
IEE Power Supply Current No load, max. VCC 220 mA
VIN Input Voltage Swing (IN, /IN) See Figure 1a. 150 1200 mV
VDIFF_IN Differential Input Voltage
Swing (IN, /IN) See Figure 1b. 300 2400 mV
Notes:
5. The circuit is designed to meet the DC specifications shown in the table above after thermal equilibrium has been established. VOH and VOL
parameters vary 1:1 with VCC.
6. The circuit is designed to meet the DC specifications shown in the table above after thermal equilibrium has been established
Micrel, Inc. SY89296U
November 2011 8 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
AC Electrical Characteristics(7)
TA = –40°C to +85°C, unless otherwise stated.
Symbol Parameter Condition Min. Typ. Max. Units
fMAX Maximum Operating Frequency Clock 1.5 GHz
Propagation Delay
IN to Q; D[0–10]=0 3200 4200
IN to Q; D[0–10]=1023 11500 14800
/EN to Q: D[0–10]=0 3400 4400
tPD
D10 to CASCADE 350 670
ps
Programmable Range
tRANGE tpd (max.) – tpd (min.) 8300 ps
Duty Cycle Skew
tSKEW tPHL – tPLH Note 8 25 ps
Step Delay
D0 High 10
D1 High 15
D2 High 35
D3 High 70
D4 High 145
D5 High 290
D6 High 575
D7 High 1150
D8 High 2300
D9 High 4610
t
D0 − D9 High 9220
ps
INL Integral Non-Linearity Note 9 ±10 ps
Notes:
7. High-frequency AC electricals are guaranteed by design and characterization.
8. Duty cycle skew guaranteed only for differential operation measured from the crosspoint of the input to the crosspoint of the output.
9. INL (Integral Non-Linearity) is defined from its corresponding point on the ideal delay vs. D[9:0] curve as the deviation from its ideal delay. The
maximum difference is the INL. Theoretical Ideal Linearity (TIL) = measured maximum delay − measured minimum delay) ÷ 1024. INL = measured
delay − measured minimum delay + (step number × TIL).
Micrel, Inc. SY89296U
November 2011 9 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
AC Electrical Characteristics(7) (Continued)
TA = –40°C to +85°C, unless otherwise stated.
Symbol Parameter Condition Min. Typ. Max. Units
Set-Up Time
D t+o LEN Note 10 200
D to IN Note 11 350
tS
/EN to IN 300
ps
Hold Time
LEN to D 200
tH
IN to /EN Note 12 400
ps
Release Time
/EN to IN 500
SETMAX to LEN 500
tR
SETMIN to LEN 450
ps
Cycle-to-Cycle Jitter Note 13 2 psRMS
Total Jitter Note 14 10 psPP
tJITTER
Random Jitter Note 15 1 psRMS
20% to 80% (Q) 50 85 160 ps
tr, tf Output Rise/Fall Time 20% to 80% (CASCADE) 90 300 ps
Duty Cycle 45 55 %
fT F
TUNE 0 ≤ FTUNE ≤ 1.25V 47 52 Ps/V
Notes:
10. This setup time defines the amount of time prior to the input signal. The delay tap of the device must be set.
11. This setup time defines the amount of the time that /EN must be asserted prior to the next transition of IN, /IN to prevent an output response greater
than ±75mV to the IN, /IN transition.
12. Hold time is the minimum time that /EN must remain asserted after a negative going IN or a positive going /IN to prevent an output response
greater than ±75mV to that IN, /IN transition .
13. Cycle-to-cycle jitter definition: the variation of periods between adjacent cycles over a random sample of adjacent cycle pairs
Tjitter_cc = Tn − Tn + 1, where T is the time between rising edges of the output signal.
14. Total jitter definition: with an ideal clock input, no more than one output edge in 1012 output edges will deviate by more than the specified peak-to-
peak jitter value.
15. Random jitter definition: jitter that is characterized by a Gaussian distribution, unbounded and is quantified by its standard deviation and mean.
Random jitter is measured with a K28.7 comma defect pattern, measured at 1.5Gbps.
Delay vs. mm]
Propagation Delay
Amplitude vs. Frequency
vs.F
runs
Ionoo so 900
some am
some 40 E 709
A 7900 v
a A 30 m 6°“
_, some I» c: 509
>- 5 3
5 “no > 1° I; 400
"" mo 3 i 300
u some m m z
n < 200="" me="" u="" moo="" i00="" 0="" 0="" 500="" moo="" "00="" 0'5="" 1="" 15="" 0="" sun="" moo="" 1500="" 2000="" 2500="" '="" fre="" uencv="" mhz="" 09,0]="" fmjv)="" 0="" (="" )="" hbwhel="" mlcrel="">
Micrel, Inc. SY89296U
November 2011 10 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Typical Operating Characteristics
VCC = 3.3V, GND = 0, DIN = 100mV, TA = 25°C, unless otherwise noted.
/IN
IN
a
/Q
Q X X X X
Vw,
me mm. 351m; mam
v0C Vw Vcc
5‘ T '3“
75“] /EN
LEN V
'N sewn" “3 q CASCADE
A
L] airy; l0, ICASCADE
/IN I' 1 u L:
75m 75m 75m '3
vv é
hbwhel micr
Micrel, Inc. SY89296U
November 2011 11 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Timing Diagram
Single-Ended and Differential Swings
Figure 1a. Single-Ended Voltage Swing Figure 1b. Differential Voltage Swing
Input and Output Stages
Figure 2a. Differential Input Stage Figure 2b. Single-Ended Input Stage Figure 3. LVPECL Output Stage
+3.3v
+3.3vQ Zo : so 0
R2) RT {1
+3,3v 130 130 +3.3v Z : 500
Q Z)a : 500 N )0
z0 : 500
/Q 7 V(c :;
_ R2 R2 _ ..
320 520 g‘éngFIoNAu R1
For+2,5V SYSTEMS Vr = Vac '2V
111:250 n,Rz:62.5 n
+3.3V
+3,3V
; R1 R1 R3
+3.3v ‘300 “‘0 1m +3.3v
) N
20 : son
_ / _
’ 0 R2 R2 R4 ,
820 320 1.5k 0
v
For +2 5V SYSTEMS
m:250 D.R2:52‘5 0,R3:115k fl.R4:1,2k O
+3.3V
For +2.5V SVSTEMS
R1 = 19 Q
500
Micrel, Inc. SY89296U
November 2011 12 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Output Interface Applications
Figure 4. Parallel Termination Figure 5. Y-Termination
Figure 6. Terminating Unused I/O
Micrel, Inc. SY89296U
November 2011 13 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Application Information
For best performance, use good high frequency layout
techniques, filter VCC supplies, and keep ground
connections short. Use multiple vias where possible.
Also, use controlled impedance transmission lines to
interface with the SY89296U data inputs and outputs.
VBB Reference
The VBB pin is an internally generated reference and is
available for use only by the SY89296U. When unused,
this pin should be left unconnected. The two common
uses for VBB are to handle a single-ended PECL input,
and to re-bias inputs for AC-coupling applications.
If either IN or /IN is driven by a single-ended output, VBB
is used to bias the unused input. Please refer to Figure
10. The PECL signal driving the SY89296U may
optionally be inverted in this case.
When the signal is AC-coupled, VBB is used, as shown in
Figure 13, to re-bias IN and/or /IN. This ensures that
SY89296U inputs are within acceptable common mode
range.
In all cases, VBB current sinking or sourcing must be
limited to 0.5mA or less.
Setting D Input Logic Thresholds
In all designs where the SY89296U GND supply is at
zero volts, the D inputs can accommodate CMOS and
TTL level signals, as well as PECL or LVPECL. Figures
11, 12, and 14 show how to connect VCF and VEF for all
possible cases.
Cascading
Two or more SY89296U may be cascaded in order to
extend the range of delays permitted. Each additional
SY89296U adds about 3.2ns to the minimum delay and
adds another 10240ps to the delay range.
Internal cascade circuitry has been included in the
SY89296U. Using this internal circuitry, the SY89296U
may be cascaded without any external gating.
Examples of cascading 2, 3, or 4 SY89296U appear in
Figures 7, 8, and 9.
CONTROL WORD U was)
T T
DM
1
FTUNE Cl 0] mm] HUNE
c go
I 1 m9 0]
u :2
D— IN Q IN 0 —U
D— /IN A: m [G —u
SETM‘N “smog
SE1MAX CASCADE
(ONTROL RD (mm)
m:
{m} Ch 0]
mm] mm: 7 Dub] mm;
cum]
man]
u «z n;
n7 w 0 IN a \N o —a
9— MN lQ IIN [Q (\N m —u
55mm (CASCADE
szw ,0:wa
SETMAX CASCADE
5mm CASCADE
CONTROL w m:
(n ‘1 Ch 0]
DUO] FTUNE DUO] FTUNE
clam
mam]
m n w) m
m 0 w o w a w n _n
MN IQ MN /o mu [0 AN (0 —u
szmm KASCADE
snMIN SETMIN —o— /CASCADE
SETMAX CASCADE
snMAx SETMAX (AS(ADE
hbwhel mlcrel
Micrel, Inc. SY89296U
November 2011 14 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Figure 7. Cascading Two SY89296U
Figure 8. Cascading Three SY89296U
Figure 9. Cascading Four SY896296U
o 0th
LVPECL
\NPUT‘ IN
AN
Vnu
3 av swam—Ewan ONLY. 2 5v
S‘NGLE-ENDED ‘5 NOT FuNcnoNAL
CMOS
INPUTS
LVPECL
SIGNALS D D[010]
E”
z;
T
+3,3V
_T_
D—D[O10]
TTL
INPUTS
Vs;
00w: NC Vs;
I 15k
0V 0V
www. micre‘ .com/groducl-info/groducls/sy89295u.shlml
www. micre‘ .com/groducl-info/groducls/sy89296u.shlml
www.amkor.com/producIs/noles papers/MLF appnole 0902.911!
www. micre‘ .com[groducl-info/as/solulions.shlml
hbwhe|g_@micrel com
Micrel, Inc. SY89296U
November 2011 15 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Interface Applications
Figure 10. Interfacing to a Single-Ended LVPECL Signal Figure 11. VCF / VEF Biasing for LVPECL Control (D) Input
To invert the signal, connect the LVPECL input to /IN and connect
VCC to IN
Figure 12. VCF / VEF Biasing for
CMOS Control (D) Input Figure 13. Re-Biasing an AC-Coupled
Signal Figure 14. VCF / VEF Biasing for LVTTL
Control (D) Input
Related Product and Support Documentation
Part Number Function Data Sheet Link
SY89295U 2.5/3.3V 1.5GHz Precision LVPECL
Programmable Delay www.micrel.com/product-info/products/sy89295u.shtml
SY89296U
2.5/3.3V 1.5GHz Precision LVPECL
Programmable Delay with Fine Tune
Control
www.micrel.com/product-info/products/sy89296u.shtml
16-MLF® Manufacturing Guidelines
Exposed Pad Application Note www.amkor.com/products/notes_papers/MLF_appnote_0902.pdf
HBW Solutions www.micrel.com/product-info/as/solutions.shtml
m n o
mum—1 ;— mo
mm n
z
ammmJ
, 59 usc mam
TEIP VIEW BUTTDM VIEW
L m mMENsmNS u: m mumnm
2 mx mm: mm; 1: ans m
1 mm ALLDWAEIZ Hunk: I: um M m m mnEnmN:
W A rm u w m In? mu 3: max/m um»
sum m: m m
raw-mus
SIDE VIEW
Ev mm m
m
x
I
‘ O 0 WWW
I o o o
I : c :2
\
D ‘ \ mum...”
m mm / . v
, , / \ \ Hemmwm
,/ - V“
"(Mmpwm
Pca mutual Cansmelallnn mamn MLF - Padang:
(Always mm, nrequwalem. the exposed pad (0th ma)
mm: Nules‘
v ”adage mm mm ”mummy.
1. an Dansave dw*n2:kaged bemreshlvmem
3 Exposed pads must be summed m a mm «m pmpet khevmal management
hbwhelg_@m|crel com
Micrel, Inc. SY89296U
November 2011 16 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Package Information
32-Pin MLF® (MLF-32)
0.37235
[0mm
Luuifi
Lu 0mm
9
o.‘ :3
[mama-.5]
TOP V‘EW
gvooégtaaa]
nmw
PLANE
ma[n.my] a: ,
DETA‘L "A"
w
‘2°[%E;7]° a— 7M” “751
«so *‘
I .9- MN
o.2< was="" a="" ‘2="" 0.005="" +="" 1="" see="" detavl="" “a"="" 7.000.275="" :="" 55$="" 1="" nuns="" ‘="" mumms="" m="" w="" www;="" .="" comomo="" uwmswm.="" w.="" wtwswow="" does="" mv="" wcwu:="" mom="" ms“="" aw="" prmrusiuns,="" mm="" or="" wcw="" sum="" mm="" exceed="" (1154="" [cam="" o.="" mu="" dimenswn="" doe="" nm="" mum="" dambar="" pwaqumn="" 5="" maxwum="" mu="" mwmum="" sricmcmons="" m:="" wmmm="" as="" renews="" w/w="" vhest="" mumsms="" w="" a:="" unmwzo="" n="" mmu="" mm="" e="" a="" mm:="" m?="" dwmsmns="" ma="" mm="" mm="" sorrow="" mmensmns="" mu="" 'op="" ur="" new:="" wm="" nov="" ov:rmng="" 3mm="" of="" mm:="" mm="" eb="" hllg://www.micrel.com="" hbwhelg_@m|cre="" com="">
Micrel, Inc. SY89296U
November 2011 17 M9999-112211
hbwhelp@micrel.com or (408) 955-1690
Package Information (Continued)
32-Pin TQFP (T32-1)
MICREL, INC. 2180 FORTUNE DRIVE SAN JOSE, CA 95131 USA
TEL +1 (408) 944-0800 FAX +1 (408) 474-1000 WEB http://www.micrel.com
Micrel makes no representations or warranties with respect to the accuracy or completeness of the information furnished in this data sheet. This
information is not intended as a warranty and Micrel does not assume responsibility for its use. Micrel reserves the right to change circuitry,
specifications and descriptions at any time without notice. No license, whether express, implied, arising by estoppel or otherwise, to any intellectual
property rights is granted by this document. Except as provided in Micrel’s terms and conditions of sale for such products, Micrel assumes no liability
whatsoever, and Micrel disclaims any express or implied warranty relating to the sale and/or use of Micrel products including liability or warranties
relating to fitness for a particular purpose, merchantability, or infringement of any patent, copyright or other intellectual property right.
Micrel Products are not designed or authorized for use as components in life support appliances, devices or systems where malfunction of a product
can reasonably be expected to result in personal injury. Life support devices or systems are devices or systems that (a) are intended for surgical implant
into the body or (b) support or sustain life, and whose failure to perform can be reasonably expected to result in a significant injury to the user. A
Purchaser’s use or sale of Micrel Products for use in life support appliances, devices or systems is a Purchaser’s own risk and Purchaser agrees to fully
indemnify Micrel for any damages resulting from such use or sale.
© 2006 Micrel, Incorporated.