MENDA/EasyBraid 的 35135 规格书
[|+ — El+ q if EMENDAGrcufimcer
@C—Ifl—J
MENDA
© 2011 DESCO INDUSTRIES INC.
Employee Owned
3651 WALNUT AVE., CHINO, CA 91710
PHONE: (909) 627-2453 FAX: (909) 755-8848
WEBSITE: MendaPump.com
DRAWING
NUMBER
35135
DATE:
September
2011
CIRCUITRACER® CONTINUITY TESTER, AUDIBLE, 0 - 50 OHMS
A. Threaded tip.
B. 10-32 female threaded probe socket will accept any
10-32 threaded tip.
C. Audio output is 2 KHz signal.
D. Operated with two AAA batteries (included). Body is
black butyrate plastic.
E. Test lead is 42" (1.1m) long, high flex strand copper 20
gauge, with black PVC insulated jacket.
F. Molded Banana Plug. Can be used to plug directly into banana jack.
Will also accept any attachment designed for use with standard
banana plug.
G. Alligator Clip – included probe attachment for use with Molded Banana
Plug (F).
Electrical specifications:
Maximum probe voltage - 3 VDC
Probe current = 15 ma
Range - 0-50 ohms
Battery Replacement Instructions:
Unscrew the top of the Circuitracer® in counter clockwise direction.
Replace the two AAA batteries in the handle with the positive terminals
facing up. Replace the top in the clockwise direction.
Specifications and procedures subject to change without notice.
Made in the
United States of America
A
B
D
E
F
G
C