Analog Devices Inc. 的 ADL5536 规格书
ANALOG
DEVICES
ADL5536
RRRRR
uuuuuuuuuuuuuuuu
20 MHz to 1.0 GHz IF Gain Block
Data Sheet
ADL5536
Rev. B Document Feedback
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106, U.S.A.
Tel: 781.329.4700 ©2010–2017 Analog Devices, Inc. All rights reserved.
Technical Support www.analog.com
FEATURES
Fixed gain of 20 dB
Operation from 20 MHz to 1.0 GHz
Input and output internally matched to 50 Ω
Integrated bias control circuit
OIP3
45.0 dBm at 190 MHz
49.0 dBm at 380 MHz
Noise figure
2.6 dB at 190 MHz
2.7 dB at 380 MHz
P1dB of 19.6 dBm at 190 MHz
Single 5 V power supply
Low quiescent current of 105 mA
MSL-1 rated SOT-89 package
ESD rating of ±2 kV (Class 2)
Pin-compatible with the 16 dB gain ADL5535
FUNCTIONAL BLOCK DIAGRAM
RFIN GND RFOUT
12
BIAS
3
GND
ADL5536
(2)
08673-001
Figure 1.
GENERAL DESCRIPTION
The ADL5536 is a 20 dB linear amplifier that operates at
frequencies up to 1 GHz. The device can be used in a wide
variety of cellular, CATV, military, and instrumentation
equipment.
The ADL5536 provides the highest dynamic range available
from an internally matched IF gain block. This is accomplished
by providing extremely low noise figures and very high OIP3
specifications simultaneously across the entire 1 GHz frequency
range. The ADL5536 also provides extremely flat gain and P1dB
over frequency, which are stable over temperature, power supply,
and from device to device.
The device is internally matched to 50 Ω at the input and output,
making the ADL5536 very easy to implement in a wide variety
of applications. Only input/output ac coupling capacitors, power
supply decoupling capacitors, and an external inductor are
required for operation.
The ADL5536 is fabricated on a GaAs HBT process and has an
ESD rating of ±2 kV (Class 2). The device is assembled in an
MSL-1 rated SOT-89 package that uses an exposed paddle for
excellent thermal impedance.
The ADL5536 consumes only 105 mA on a single 5 V supply
and is fully specified for operation from −40°C to +85°C.
The ADL5536 is also pin-compatible with the 16 dB gain
ADL5535. Fully populated evaluation boards are available
for each amplifier.
ADL5536 Data Sheet
Rev. B | Page 2 of 14
TABLE OF CONTENTS
Features .............................................................................................. 1
Functional Block Diagram .............................................................. 1
General Description ......................................................................... 1
Revision History ............................................................................... 2
Specifications ..................................................................................... 3
Typical Scattering Parameters (S-Parameters) ......................... 5
Absolute Maximum Ratings ............................................................ 6
ESD Caution .................................................................................. 6
Pin Configuration and Function Descriptions ............................. 7
Typical Performance Characteristics ............................................. 8
Basic Connections .......................................................................... 11
Soldering Information and Recommended PCB Land
Pattern .......................................................................................... 11
ACPR Performance ........................................................................ 12
Error Vector Magnitude (EVM) Performance ........................... 12
Evaluation Board ............................................................................ 13
Outline Dimensions ....................................................................... 14
Ordering Guide .......................................................................... 14
REVISION HISTORY
10/2017—Rev. A to Rev. B
Updated Outline Dimensions ....................................................... 14
11/2013—Rev. 0 to Rev. A
Added Figure 15, Renumbered Sequentially ................................ 1
Changes to Figure 17 ...................................................................... 11
Updated Outline Dimensions ....................................................... 14
4/2010—Revision 0: Initial Version
Data Sheet ADL5536
Rev. B | Page 3 of 14
SPECIFICATIONS
VCC = 5 V and TA = 25°C, unless otherwise noted.
Table 1.
Parameter Test Conditions/Comments Min Typ Max Unit
OVERALL FUNCTION
Frequency Range 20 1000 MHz
FREQUENCY = 20 MHz
Gain 20.2 dB
Output 1 dB Compression Point (P1dB) 18.0 dBm
Output Third-Order Intercept (OIP3) Δf = 1 MHz, output power (POUT) = 3 dBm per tone 39.5 dBm
Second Harmonic POUT = 0 dBm −59.2 dBc
Third Harmonic POUT = 0 dBm −89.1 dBc
Noise Figure 2.5 dB
FREQUENCY = 70 MHz
Gain 20.1 dB
vs. Frequency ±50 MHz ±0.10 dB
vs. Temperature
−40°C ≤ T
A
≤ +85°C
±0.20
dB
vs. Supply Voltage 4.75 V to 5.25 V ±0.07 dB
Output 1 dB Compression Point (P1dB) 19.6 dBm
Output Third-Order Intercept (OIP3) Δf = 1 MHz, output power (POUT) = 3 dBm per tone 41.0 dBm
Second Harmonic POUT = 0 dBm −63 dBc
Third Harmonic POUT = 0 dBm −88 dBc
Noise Figure 2.4 dB
FREQUENCY = 190 MHz
Gain 18.8 19.8 20.8 dB
vs. Frequency ±50 MHz ±0.06 dB
vs. Temperature −40°C ≤ TA ≤ +85°C ±0.19 dB
vs. Supply Voltage 4.75 V to 5.25 V ±0.07 dB
Output 1 dB Compression Point (P1dB) 18.6 19.6 dBm
Output Third-Order Intercept (OIP3) Δf = 1 MHz, output power (POUT) = 3 dBm per tone 45.0 dBm
Second Harmonic
P
OUT
= 0 dBm
−59.6
dBc
Third Harmonic POUT = 0 dBm −90.4 dBc
Noise Figure 2.6 dB
FREQUENCY = 380 MHz
Gain 18.4 19.4 20.4 dB
vs. Frequency ±50 MHz ±0.10 dB
vs. Temperature −40°C ≤ TA ≤ +85°C ±0.20 dB
vs. Supply Voltage 4.75 V to 5.25 V ±0.08 dB
Output 1 dB Compression Point (P1dB) 18.7 19.7 dBm
Output Third-Order Intercept (OIP3) Δf = 1 MHz, output power (POUT) = 3 dBm per tone 49.0 dBm
Second Harmonic POUT = 0 dBm −61.4 dBc
Third Harmonic POUT = 0 dBm −77.2 dBc
Noise Figure 2.7 dB
FREQUENCY = 748 MHz
Gain 18.5 dB
vs. Frequency ±50 MHz ±0.14 dB
vs. Temperature −40°C ≤ TA ≤ +85°C ±0.23 dB
vs. Supply Voltage
4.75 V to 5.25 V
±0.09
dB
Output 1 dB Compression Point (P1dB) 19.7 dBm
Output Third-Order Intercept (OIP3) Δf = 1 MHz, output power (POUT) = 3 dBm per tone 42.5 dBm
Second Harmonic POUT = 0 dBm −53.2 dBc
Third Harmonic POUT = 0 dBm −70.7 dBc
Noise Figure 2.7 dB
ADL5536 Data Sheet
Rev. B | Page 4 of 14
Parameter Test Conditions/Comments Min Typ Max Unit
FREQUENCY = 900 MHz
Gain 18.5 dB
vs. Frequency ±50 MHz ±0.14 dB
vs. Temperature −40°C ≤ TA ≤ +85°C ±0.23 dB
vs. Supply Voltage
4.75 V to 5.25 V
±0.10
dB
Output 1 dB Compression Point (P1dB) 19.9 dBm
Output Third-Order Intercept (OIP3) Δf = 1 MHz, output power (POUT) = 3 dBm per tone 41.5 dBm
Second Harmonic POUT = 0 dBm −64.9 dBc
Third Harmonic POUT = 0 dBm −68 dBc
Noise Figure 2.7 dB
FREQUENCY = 1000 MHz
Gain 18.1 dB
vs. Frequency ±50 MHz ±0.14 dB
vs. Temperature
−40°C ≤ T
A
≤ +85°C
±0.23
dB
vs. Supply Voltage 4.75 V to 5.25 V ±0.10 dB
Output 1 dB Compression Point (P1dB) 19.7 dBm
Output Third-Order Intercept (OIP3) Δf = 1 MHz, output power (POUT) = 3 dBm per tone 40.5 dBm
Second Harmonic POUT = 0 dBm −54.8 dBc
Third Harmonic
P
OUT
= 0 dBm
−66.6
dBc
Noise Figure 2.8 dB
POWER INTERFACE
Supply Voltage (V
CC
)
4.5
5.0
5.5
V
Supply Current 105 122 mA
vs. Temperature −40°C ≤ TA ≤ +85°C ±2.0 mA
Power Dissipation VCC = 5 V 0.53 W
Data Sheet ADL5536
Rev. B | Page 5 of 14
TYPICAL SCATTERING PARAMETERS (S-PARAMETERS)
VCC = 5 V, T A = 25°C, and the effects of the test fixture have been de-embedded up to the pins of the device.
Table 2.
Frequency
(MHz)
S11 S21 S12 S22
Magnitude (dB) Angle (°) Magnitude (dB) Angle (°) Magnitude (dB) Angle (°) Magnitude (dB) Angle (°)
20 −14.53 −120.58 20.45 171.91 −22.63 +7.79 −16.26 −139.94
70 −19.07 −156.59 20.01 172.48 −22.66 +0.45 −16.29 −164.26
120 −19.61 −160.48 19.91 169.98 −22.65 −1.59 −16.26 −166.95
190 −19.62 −159.92 19.84 165.55 −22.64 −3.78 −16.06 −165.90
240 −19.43 −157.66 19.77 162.37 −22.63 −5.22 −15.84 −164.33
290 −19.04 −155.64 19.74 159.05 −22.62 −6.64 −15.58 −162.72
340
−18.78
−153.97
19.65
155.59
−22.62
−7.93
−15.28
−161.62
390 −18.37 −150.66 19.54 152.48 −22.59 −9.34 −14.97 −159.87
440 −17.83 −149.87 19.50 149.29 −22.57 −10.74 −14.53 −158.25
490 −17.32 −149.82 19.41 146.05 −22.61 −12.05 −14.14 −158.63
540 −16.88 −149.59 19.34 142.73 −22.61 −13.36 −13.80 −158.50
590 −16.51 −148.73 19.22 139.62 −22.59 −14.66 −13.47 −158.24
640 −16.06 −148.92 19.14 136.53 −22.59 −16.00 −13.12 −158.50
690 −15.72 −149.26 19.04 133.27 −22.59 −17.30 −12.80 −158.89
740 −15.37 −149.29 18.92 130.33 −22.58 −18.61 −12.51 −159.33
790 −15.04 −149.83 18.82 127.22 −22.57 −19.92 −12.23 −159.94
840 −14.73 −150.32 18.70 124.22 −22.57 −21.26 −11.96 −160.63
900
−14.35
−150.94
18.57
120.78
−22.56
−22.85
−11.65
−161.64
950 −14.10 −151.64 18.44 117.74 −22.56 −24.21 −11.42 −162.56
1000 −13.83 −152.27 18.32 115.01 −22.56 −25.53 −11.19 −163.52
1050 −13.59 −153.23 18.21 112.08 −22.55 −26.89 −10.99 −164.55
1100 −13.38 −153.86 18.06 109.34 −22.56 −28.24 −10.80 −165.66
1150 −13.16 −154.76 17.96 106.63 −22.55 −29.58 −10.63 −166.70
1200
−12.99
−155.57
17.82
103.80
−22.55
−30.95
−10.47
−167.80
1250 −12.77 −156.33 17.69 101.33 −22.54 −32.33 −10.30 −168.91
1300 −12.61 −157.32 17.57 98.53 −22.55 −33.74 −10.16 −170.07
1350 −12.44 −158.19 17.44 95.98 −22.56 −35.12 −10.03 −171.34
1400 −12.30 −159.08 17.32 93.44 −22.57 −36.43 −9.92 −172.44
1450
−12.17
−159.85
17.19
90.86
−22.56
−37.74
−9.81
−173.47
1500 −12.01 −160.65 17.06 88.41 −22.56 −39.12 −9.70 −174.66
1550 −11.89 −161.57 16.95 85.90 −22.56 −40.49 −9.59 −175.76
m
ESD (electvnsmic dischirge) sensnive dame.
Chavged devices and (chit boavds can dwxmavge
without daemon Although «ms pmdud feahues
patemed m pmpmayy pvmenlon (Ivcumy, damage
may accm an dawcas subjened m mgh enevgy ESD
Thevefme, pmpev {so pmmuhans sham be mm to
mom pevlmmance dEgvadauon m \us; of mnmonamy
ADL5536 Data Sheet
Rev. B | Page 6 of 14
ABSOLUTE MAXIMUM RATINGS
Table 3.
Parameter Rating
Supply Voltage, VCC 6.5 V
Input Power (Referred to 50 Ω)
20 dBm
Internal Power Dissipation (Paddle Soldered) 650 mW
θJA (Junction to Air)
30.7°C/W
θJC (Junction to Paddle)
5.0°C/W
Maximum Junction Temperature 150°C
Lead Temperature (Soldering, 60 sec) 240°C
Operating Temperature Range
−40°C to +85°C
Storage Temperature Range −65°C to +150°C
Stresses at or above those listed under Absolute Maximum
Ratings may cause permanent damage to the product. This is a
stress rating only; functional operation of the product at these
or any other conditions above those indicated in the operational
section of this specification is not implied. Operation beyond
the maximum operating conditions for extended periods may
affect product reliability.
ESD CAUTION
fl
Data Sheet ADL5536
Rev. B | Page 7 of 14
PIN CONFIGURATION AND FUNCTION DESCRIPTIONS
RFIN
GND
RFOUT
1
2
3
GND
ADL5536
TOP VIEW
(Not to Scale)
(2)
NOTES
1. THE EXPOSED PADDLE IS
INTERNALLY CONNECTED TO GND
AND MUST BE SOLDERED TO A LOW
IMPEDANCE GROUND PLANE.
08673-002
Figure 2. Pin Configuration
Table 4. Pin Function Descriptions
Pin No. Mnemonic Description
1 RFIN RF Input. This pin requires a dc blocking capacitor.
2 GND Ground. Connect this pin to a low impedance ground plane.
3 RFOUT RF Output and Supply Voltage. A dc bias is provided to this pin through an inductor that is connected to the
external power supply. The RF path requires a dc blocking capacitor.
(2) Exposed Paddle Exposed Paddle. The exposed paddle is internally connected to GND and must be soldered to a low impedance
ground plane.
ADL5536 Data Sheet
Rev. B | Page 8 of 14
TYPICAL PERFORMANCE CHARACTERISTICS
0
5
10
15
20
25
30
35
40
45
50
0100 200 300 400 500 600 700 800 900 1000
NF, GAIN, P1dB, OIP3 (dB, dBm)
FREQUENCY (MHz)
P1dB
GAIN
OIP3
NF
08673-003
Figure 3. Noise Figure, Gain, P1dB, and OIP3 vs. Frequency
0100 200 300 400 500 600 700 800 900 1000
GAIN (dB)
FREQUENCY (MHz)
–40°C
+85°C
08673-004
17.0
17.5
18.0
18.5
19.0
19.5
20.0
20.5
21.0
+25°C
Figure 4. Gain vs. Frequency and Temperature
–26
–24
–22
–20
–18
–16
–14
–12
–10
–8
–6
0100 200 300 400 500 600 700 800 900 1000
S-PARAMETERS (dB)
FREQUENCY (MHz)
S12
S22
S11
08673-005
Figure 5. Input Return Loss (S11), Output Return Loss (S22), and
Reverse Isolation (S12) vs. Frequency
36
38
40
42
44
46
48
50
52
54
0100 200 300 400 500 600 700 800 900 1000
OIP3 (dBm)
P1dB (dBm)
FREQUENCY (MHz)
+25°C
+25°C
–40°C
–40°C
+85°C
+85°C
08673-006
16.6
17.0
17.4
17.8
18.2
18.6
19.0
19.4
19.8
20.2
Figure 6. P1dB and OIP3 vs. Frequency and Temperature
–4 –2 0 2 4 6 810 12 14
OIP3 (dBm)
P
OUT
PER TONE (dBm)
08673-007
748MHz
900MHz
1000MHz
70MHz
190MHz
380MHz
20MHz
30
32
34
36
38
40
42
44
46
48
50
Figure 7. OIP3 vs. Output Power (POUT) and Frequency
08673-021
1.4
1.6
1.8
2.0
2.2
2.4
2.6
2.8
3.0
3.2
3.4
3.6
3.8
4.0
4.2
0100 200 300 400 500 600 700 800 900 1000
NOISE FIGURE (dB)
FREQUENCY (MHz)
+25°C
+85°C
–40°C
Figure 8. Noise Figure vs. Frequency and Temperature
/
mc /
Data Sheet ADL5536
Rev. B | Page 9 of 14
–100
–90
–80
–70
–60
–50
–40
–30
0100 200 300 400 500 600 700 800 900 1000
SECOND AND THIRD HARMONICS (dBc)
FREQUENCY (MHz)
THIRD HARMONIC
SECOND HARMONIC
08673-009
Figure 9. Single-Tone Harmonics vs. Frequency, POUT = 0 dBm
08673-010
0
10
20
30
40
50
60
19.2 19.4 19.6 19.8 20.0 20.2 20.4
PERCENTAGE (%)
GAIN (dB)
Figure 10. Gain Distribution at 190 MHz
08673-011
0
5
10
15
20
25
30
19.0 19.2 19.4 19.6 19.8 20.0 20.2
PERCENTAGE (%)
P1dB (dBm)
Figure 11. P1dB Distribution at 190 MHz
08673-012
0
10
20
30
40
50
60
70
40 41 42 43 44 45 46 47 48 49 50 51
PERCENTAGE (%)
OIP3 (dBm)
Figure 12. OIP3 Distribution at 190 MHz, POUT = 3 dBm
08673-013
0
10
20
30
40
50
60
70
2.1 2.2 2.3 2.4 2.5 2.6 2.7 2.8 2.9 3.0 3.1
PERCENTAGE (%)
NOISE FIGURE (dB)
Figure 13. Noise Figure Distribution at 190 MHz
ADL5536 Data Sheet
Rev. B | Page 10 of 14
–40 –30 –20 –10 010 20 30 40 50 60 70 80 90
SUPPLY CURRENT (mA)
TEMPERATURE (°C)
5.25V
4.75V
5.00V
08673-014
80
85
90
95
100
105
110
115
120
125
130
Figure 14. Supply Current vs. Temperature
120
60
70
80
90
100
110
–5 20
15
10
50
08673-100
SUPPLY CURRENT (mA)
POUT (dBm)
+25°C
–40°C
+85°C
Figure 15. Supply Current vs. POUT and Temperature
0000 000
0000000
0000000
0000000
00 00000
00 00000
k—fi O +
Data Sheet ADL5536
Rev. B | Page 11 of 14
BASIC CONNECTIONS
The basic connections for operating the ADL5536 are shown in
Figure 16. Recommended components are listed in Table 5. The
input and output must be ac-coupled with appropriately sized
capacitors (device characterization was performed with 0.1 μF
capacitors). A 5 V dc bias is supplied to the amplifier through
the bias inductor connected to RFOUT (Pin 3). The bias voltage
must be decoupled using a 1 µF capacitor, a 1.2 nF capacitor,
and a 68 pF capacitor.
RFIN
GND
GND
RFOUT
123
C6
1µF
L1
470nH
GND
RFOUT
C5
C4
C2
C1
VCC
RFIN
ADL5536
(2)
0.1µF
1.2nF
68pF
0.1µF
08673-015
Figure 16. Basic Connections
SOLDERING INFORMATION AND RECOMMENDED
PCB LAND PATTERN
Figure 17 shows the recommended land pattern for the ADL5536.
To minimize thermal impedance, the exposed paddle on the
package underside, along with Pin 2, must be soldered to a
ground plane. If multiple ground layers exist, they must be
stitched together using vias. For more information about land
pattern design and layout, refer to the AN-772 Application
Note, A Design and Manufacturing Guide for the Lead Frame
Chip Scale Package (LFCSP).
1.50mm
3.00mm
1.27mm
0.62mm
3.48mm
1.80mm
0.86mm
5.37mm
0.20mm
0.762mm 0.635mm
0.86mm
08673-101
Figure 17. Recommended Land Pattern
Table 5. Recommended Components for Basic Connections
Frequency C1 C2 L1 C4 C5 C6
20 MHz to 1000 MHz 0.1 µF 0.1 µF 470 nH (Coilcraft 0603LS-NX or equivalent) 68 pF 1.2 nF 1 µF
ADL5536 Data Sheet
Rev. B | Page 12 of 14
ACPR PERFORMANCE
Figure 18 shows a plot of the adjacent channel power ratio
(ACPR) vs. POUT for the ADL5536. The signal type used is a
single wideband code division multiple access (W-CDMA)
carrier (Test Model 1-64). This signal is generated by a very
low ACPR source. ACPR is measured at the output by a high
dynamic range spectrum analyzer that incorporates an instru-
ment noise-correction function. At an output power level of
+8 dBm, ACPR is still very low at −65 dBc, making the device
suitable for use in driver applications.
08673-020
–90
–80
–70
–60
–50
–40
–30
–5 –3 –1 1357911 13
ACPR (dBc)
POUT (dBm)
380MHz
190MHz
190MHz SOURCE POWER
OUTPUT REFERRED
380MHz SOURCE POWER
OUTPUT REFERRED
Figure 18. ACPR vs. POUT, Single W-CDMA Carrier (Test Model 1-64)
at 190 MHz and 380 MHz
ERROR VECTOR MAGNITUDE (EVM) PERFORMANCE
EVM is a measure used to quantify the performance of a digital
radio transmitter or receiver. A signal received by a receiver has
all constellation points at their ideal locations; however, various
imperfections in the implementation (such as magnitude
imbalance, noise floor, and phase imbalance) cause the actual
constellation points to deviate from their ideal locations. The
ADL5536 shows excellent performance when used with higher-
order modulation schemes, such as a 16 QAM. Figure 19
illustrates the EVM performance of the ADL5536 when driven
with a 16 QAM 10 Msym/s signal. Degradation of the EVM
performance starts to occur at an output power of +12 dBm.
08673-019
–40
–38
–36
–34
–32
–30
–28
–26
–24
–22
–20
35 7 9 1113 15 17 19
EVM (dB)
380MHz
190MHz
190MHz SOURCE POWER
OUTPUT REFERRED
380MHz SOURCE POWER
OUTPUT REFERRED
P
OUT
(dBm)
Figure 19. EVM Performance vs. POUT with a 16 QAM, 10 Msym/s Signal
Data Sheet ADL5536
Rev. B | Page 13 of 14
EVALUATION BOARD
Figure 20 shows the evaluation board layout, and Figure 21
shows the schematic for the ADL5536 evaluation board. The
board is powered by a single 5 V supply.
The components used on the board are listed in Table 6.
Power can be applied to the board through clip-on leads
(VCC and GND).
08673-018
Figure 20. Evaluation Board Layout (Top)
RFIN
GND
GND
RFOUT
123
C6
1µF
L1
470nH
GND
RFOUT
C5
C4
C2C1
VCC
RFIN
ADL5536
(2)
0.1µF
1.2nF
68pF
0.1µF
08673-015
Figure 21. Evaluation Board Schematic
Table 6. Evaluation Board Components
Component Description Default Value
C1, C2 AC coupling capacitors 0.1 μF, 0402
L1 DC bias inductor 470 nH, 0603 (Coilcraft 0603LS-NX or equivalent)
VCC, GND Clip-on terminals for power supply
C4 Power supply decoupling capacitor 68 pF, 0603
C5
Power supply decoupling capacitor
1.2 nF, 0603
C6 Power supply decoupling capacitor 1 μF, 1206
SEGEOECS; www.ana|ng.cum
ADL5536 Data Sheet
Rev. B | Page 14 of 14
OUTLINE DIMENSIONS
*COMPLIANT TO JEDEC STANDARDS TO-243-AA WITH EXCEPTION
TO DIMENSIONS INDICATED BY AN ASTERISK.
4.25
3.94
4.60
4.40
*1.75
1.55
1.50 BSC
3.00 BSC
END VIEW
2.60
2.30
*1.20
0.75
12
(2)
3
2.29
2.13
*0.56
0.36 *0.52
0.32
1.60
1.40
0.44
0.35
2.52
2.26
0.69
0.43
1.37
1.12
TOP VIEW
SIDE VIEW
BOTTOM VIEW
09-08-2016-E
PKG-003480
COPLANARITY
0.076 MAX
Figure 22. 3-Lead Small Outline Transistor Package [SOT-89]
(RK-3)
Dimensions shown in millimeters
ORDERING GUIDE
Model1 Temperature Range Package Description Package Option
ADL5536ARKZ-R7 −40°C to +85°C 3-Lead Small Outline Transistor Package [SOT-89], 7” Tape and Reel RK-3
ADL5536-EVALZ Evaluation Board
1 Z = RoHS Compliant Part.
©2010–2017 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
D08673-0-10/17(B)