TE Connectivity AMP Connectors 的 745174 Drawing 规格书
I 4 3 2 I
I DRAWING MADE IN THIRD ANGLE PROJECTION "
I THIS DRAWING IS UNPUBLISHED. | RELEASED FOR PUBLICATION .Ts . L°° ”‘57 REVISIONS
I © COPYRIGHT IS Bv AMP INCORPORATED. ALL INTERNATIONAL RIGHTS RESERVED. FT 38 p F ZONE Lm DESCRIPTION DATE Appn
I c REDRAWN 7-6-90 —
I D OBS I—4 PER ECN BDGI77 ovum: TS
I E REV PER EC 00207191796 HImea JS
|
I L
D
I D E}
I OPENING FOR CABLE .
I SEE DASH NO. FOR DIA .
| 2
I
I .
| 2
|
I .
|
I +— 2
| 7 7
I CABLE CLAMP (QTY:2)
I MATERIAL. ZINC ALLOY, NICKEL
I OVER COPPER.
|
l
I 2.738
I i.015
| _ _ T T _ _ 'I
I C P AS SHOWN .530 2—745174—7 C
I SUPPLIED W/O
I MTG SCREWS
I W/O AMP LOGO
|
' #4740 FILLISTER HEAD F (BULK PACKED] .350 1—745174—6
I .800 T .650 2—745174—6
I SCREW MATERIAL STEEL AS SHOWN
I ZINC p :.OIS R .575 2—745174—5
I LATED, (QTY 2)
I . N BULK .500 2—745174—4 .
I J pACKED .425 2—745174—3
I OBSOLETE F .350 2—745174—2
I T .650 2—745174—1
I R SUPPLIED ”/0 .575 2—745174—0 4
I #4 40 EILLISTER HEAD 1'920 N MTG SCREWS 'SOO 1—745174_9 E
. T —— :.015 J .425 1—745174—8 V
I STEEL SCREW 8 HEX NUT F W/ AMP LOGO .350 1—745174—7 “
. ZINC PLATED, 2 EACH, (BULK PACKED)
I B REQUIRED OBSOLETE F .350 1—745174—5 B
I AMP LOGO OBSOLETE J SUPPLIED “/0 .425 1—745174—4
. N MTG SCREWS .500 1—745174—3
I TEXTURED FINISH OBSOLETE R w/ AMP LOGO .575 1—745174—2
I .520 T .650 1—745174—1
I :.015 F .350 745174—5
I J AS .425 745174—4
I N .500 745174—3
I R SHOWN .575 745174—2
I T .650 745174—T
I NECK IDENT REMARKS CABLE DIA PART NO.
|
|
I DO NOT SCALE PRINT. DR Z/STiLOJEI BG
UNLESS SPECIFIED .
. m AMP ISIIEIREBRIIEE
I TOLERANCES ON . J_MCCLINTON ‘ ‘
. 1. PARTS PACKAGED UNASSEMBLED. $33 $E:,&5 AWD yn/m NME
I ANGLES i — BOB TAYLOR
. A MATERIAL APPD gfIIgIgI CABLE CLAMP K I T, SIZE 4, 37 POSITION, A
I SEE CALLOUTS PRODUCT SPEC I800 a AMPL I M I TETM BER I E5
| L
|
| FINISH APPLICATION SPEC SIZE FSCM N0 DRAWING N0
|
I SEE CALLOUTS - C 00779 745174
I WEIGHT 7 SCALE ‘I : ‘I SHEET 1 OF-I
| |
I wwmmus 9/ I " CUSTOMER DRAWING
I_14_-A_UG_—fl§ _ l_O:_25_I0I_ gmp_34723 /home/ssrv026d/dSkO4/dept4023/omp34723/edmmod '