Lumex Opto/Components Inc. 的 SSF-LXH100GD 规格书
PART NUMBER REVV
SSEiLXHTOOGD D
REV. ECN. NLMEER AND REVTSTON COMMENTS DATE
CHG'D LEAD LENGTH T0133
UPDATED SPECS. 7.25.95
ECN. #‘TDJDT «3037
ECN. #TOERDR. & REDRAWN TN 3D. ELTADZ
UA/COA/f/QQZZED flOCUMf/T/f
mom»
4* 600 [0236] .7 320 [0126] k SEQ [0362]
ELECTRDrDPTTEAL CHARACTERTSTTES TA:Z§'C Tr: ZGmA
PARAMETER MTN W3 MAX JNTTS TEST BOND
PEAX WAVELENGTH 555 nm
FORWARD VOLTAGE 2'2 2'5 VT
REVERSE VOLTAGE 50 V, TFTOONA
50“ [0335] AXTAL TNTENSTTV 30 mm TT:20mA
j VTEWTNG ANGLE 60 2X «New
‘ f R3475 [0111187]
EMTTTED COLOR GREEN
T EPOXY LENS ETNTSH: GREEN DTEEUSED
318 [0125]
T m
0‘50 [0‘02 1 l LTMT S CF SAFE D ERA TON A 2 C
0 El :-
33R (2 F ST) 55110
254 [MUG] ——~ ——~ [0217:0039] PARAMETER MAX UNTTS
PEAK EEIRWARD [UNREVT' TEIEI T'TA
STEADX CURRENT 25 mA
POWER DTSSTPATTON T05 mW
DERATE FROM 251 7T 2 mW/'C
OPERATTNC. STCRACE TEMP 740 To +85 ‘0
SULDERTNG TEMP +250 'c
2.0mm FROM BODY :5 SEC MAX
. L < rev="" part="" number="" ne="" mm="" mm="" n="" m="" wm="" t;="" m="" mm="" d;="" i="" 1735.:="" gggtewehe‘llen="" egg/gym="" e="" lwex="" tnc="" except="" as="" spectenallv="" mthortied="" tn="" wrtttnb="" m="" lumex="" gem="" phone="" 'm="" 847="" 359="" 2790="" d="" s="" s="" f7="" lx="" h="" t="" o="" o="" g="" d="" nc="" t="" the="" holder="" or="" thts="" vacuum="" small="" xeev="" all="" tnfummttdn="" .="" -="" -="" cuntnned="" neretn="" gonftdenttal="" and="" shatl="" protect="" same="" tn="" whdle="" an="" us="" web:="" www.mmexcorn="" tn="" part="" rm="" dtscldsure="" an)="" dtesemtnattdn="" tdallthtrd="" mugs="" tw="" wee:="" www="" t="" jmcx="" come="" t75mm="" t71="" 3="" 4="" led‘="" rtcht="" angle="" fault="" tndtcator,="" vieu’e‘uw="" ww="" ~="" .="" (="" )="" we="" nant="" xeatts="" or="" expertence="" data="" accunulmon="" tntmate="" tmat="" drawn="" by‘="" checked="" by‘="" approved="" et="" 2:;="" 71="" 105:1}="" v="" .="" .="" .="" solder="" neat="" ts="" a="" man="" othee="" or="" larlx="" an:="" future="" fatllne="" 335"”="" green="" lej-="" green="" u‘ffueel="" lem:="" plme="" fay="" attentton="" tn="" mvr="" sdldertm.="" ppocess.="" ac="" scale="" n/a="">