SVX-2560 Brochure 规格书
DIGITALVIEW‘
© Digital View Group 2011 | www.digitalview.com
SVX-2560
2.5K High-Resolution Controller
The SVX-2560 is a full memory buffered multi-sync LCD controller providing
analog and digital input for a wide range of TFT LCD panels up to 2560 and
1920x1920 resolution with either LVDS or eDP connectivity. The true 10-bit
support provides 10 bit color depth on a 10 bit panel.
The extensive panel and input support together with advanced features such
as Ethernet & serial RS-232 remote monitoring of fans and sensors make it
ideal for many applications such as digital signage and specialist applications.
Added to this are Picture in Picture (PiP) overlay functions with a selection of
accessories and customization options.
Key Features :
> LCD TFT panels to 2560x1600, 10bit LVDS & eDP
> DVI (dual link), HDMI (1.4), DisplayPort, VGA (DB15), Component
> 4K input downscaled to Full-HD 1920x1080 due in Q1, 2015
> Ethernet & serial RS-232 control, I2C
> Monitor accessories such as fans & sensors
> Image Flip (Horizontal & Vertical)
Panel Connectivity Features
2560 x 1600 1440 x 900 1024 x 600
2560 x 1440 1280 x 800 800 x 600
1920 x 1920 1400 x 1050 800 x 480
1920 x 1200 1280 x 768 640 x 480
1920 x 1080 1366 x 768
1680 x 1050 1280 x 1024
1600 x 1200 1024 x 768
Input
Analog RGB: 60Hz at WUXGA, UXGA, SXGA, WXGA, XGA, SVGA, VGA
With auto detect of Digital Separate Sync, Sync-
On-Green & composite Sync. Auto detects
VGA-WUXGA, interlaced & non-interlaced
DVI Dual Link: 60Hz support up to WQXGA
75/60Hz at SXGA, WXGA, XGA, SVGA, VGA
HDMI 1.4: 60Hz support up to WQXGA
75/60Hz at SXGA, WXGA, XGA, SVGA, VGA
DisplayPort: 60Hz support up to WQXGA
75/60Hz at SXGA, WXGA, XGA, SVGA, VGA
Video: SD Component (YCbCr)
HD Component (YPbPr)
Reliability
Calculated Mean Time Between Failures - In excess of 100,000 hours
Warranty: 3 years
Colors: Up to 10 bit per color, ie 1.06 billion colors
Functions : On Screen Display (OSD) menu
Function Controls: External buttons, Infra-Red controls, Serial Port control,
Ethernet Control
Image Scaling : Up / Down scaling to fit input to panel resolution
Image Control : Auto configuration, Brightness, Contrast, Clock, Phase,
Color Temperature, Image position, Hue, Saturation,
Gamma
Other Features : System Information, OSD position, Scaling to fill screen
and fill to aspect ratio, OSD timeout, Factory Reset,
Picture in Picture variable position with Picture by
Picture, Programmable hot keys, Ambient light sensor,
Display real-time clock, Enable frame buffer for FRC
image enhancement, OSD menu transparency,
DDC-CI support, CEC support on HDMI.
Image Flip: Vertical and Horizontal
Ext Communication: I2C, RS-232, Ethernet
Power: +12VDC / +24VDC ±5%, 10W (controller only)
Panel Power: Supports 3.3V, 5V, 12V & 18V panels
Panel Signal: (4) channel LVDS support & Embedded DisplayPort (eDP1.2)
Inverter Support: DPMS Enable pin (3.3V or 5V), PWM,
Integrated LED Driver option
Plug & Play: DDC 1,2/b compatible
Status Indicator: Dual color LED support
Audio: Digital Audio SPDIF & Analog line-out, on board Stereo
2W amplifier
April 2015 v2.1
2015
*Specifications subject to change
DIGITALVIEW“
Mm
.mm
,?m‘ .
Egr- 9mm
mm,
mm, mm, mm.
Aid“ 1.
fin,”
W ‘
mm a
mum
um m
mm m:
Connector Definitions
Drawings Available Resources
Mechanical Drawing
Ordering Options
CN1 Second RS-232 serial control
CN3 Temperature Sensor Connector
CN4 Panel Control Signal Conector
CN8 RS-232 Serial Control
CN10 Fan & Backlight Power Monitoring
CN11 SPDIF Audio Output
CN13 Reserved for Audio Line Out
CN14 Reserved for Speaker Out
CN110 Reserved for Audio Line in
CN111 Reserved for Audio Line in
CN112 Reserved for Audio Line in
CNA1 Auxiliary Power Output
CNB1 Backlight Status Input Connector
CNB2 Backlight Status Input Connector
CNC1 OSD Control
CNV2 Component Video Input Connector
IR1 Infra-red Sensor Connector
J1 Light Sensor Connector
J2 LVDS Panel Signal Output 1
J3 LVDS Panel Signal Outpur 2
J4 Ethernet (IP-60)
J5 Display Port Output for Panel
J6 Digital Interface for SDI/Video Mux
J9 Panel Power output for DisplayPort Interface
J10 LED Backlight Driver Connector
P1 VGA
P2 DVI Dual Link
P3 HDMI 1.4
PP2 Power Input
U30 Temperature Sensor
> Includes 2D (jpg)
> 3D (SLDPRT)
Please download at:
www.digitalview.com/
products/SVX-2560
> Instruction Manual
> Revision Control Documentation**
> Firmware Upgrade Manual**
> Mechanical Drawing
** Available on Request
Controller Solution Generator
http://www.digitalview.com/csg
SVX-2560 P/N 4174700XX-3
3G HD-SDI Adaptor (HD-3000) P/N 416016040-3
Inverter Interface board P/N 416040010-3
IR Remote Control P/N 559000106-3
OSD Button Board Kit 67110-3
OSD Membrane Kit Kit 67121-3
OSD Membrane Kit Kit 67125-3
Power Input Cable P/N 426013800-3
Power Supply Kit 80100-3
Composite Video Input Add-on Board - Coming Soon
SVX-2560
2.5K HIGH-RESOLUTION CONTROLLER
ASIA
2/F Bamboos Centre, 52 Hung To Rd, Kwun Tong, Hong Kong
t : (852) 2861-3615
USA
18440 Technology Drive, Morgan Hill, CA 95037, USA
t : +1 (408) 782-7773
EUROPE
The Lake House, Knebworth Park, Herts, SG3 6PY, UK
t : +44 (0) 20-7631-2150
www.digitalview.com