CNC Tech 的 3020-XX-0300-00-TR Drawing 规格书
W 2 3 4 5
Specmcahuns
Currem Rmrrq 3 0A ACJC
Veuege Retrrg ZDUV A6 DC
Conmd Resrsmnee 70m ohm wax
# u 1- / \nsq‘anon RCSTSLOHCC mow erm Mm
6. W'Tfhsmndmg Vo‘fcge ancv AC/m'Tn,er
A Operating Temperature Rangerlw'fi,‘ ~ +T05’c
o o o o o o o o o o _, +r Maienms
’ u o i o o o o o b o ‘HSJ‘ or Ny‘on 9T(UL94V70>
7 mm 6 r aeTerBTack
TerrrrrrreT Cuppev AHcy
FTmsh 6an flash
H 4
V [i
gava'an' wavawvv'a'av'a
4444/ rrdv/N/Ma’x
HHHHHHHHHHHHHHH [:JJKL‘E: MMMMMMM
P
:03 Drrrr A DTr" a Drrvr c
305 2.94
VA‘HNC PART MATM PART 7 67 '54s
30307XX70'027CO zosarxxrmmroo 10% Ta 02
15 24 23 T0
T7 75 75 64
22.86 50/2
60.48 38 34
7 48765617
50 7132 6086 5882
RoHS Comphunt
DRAWN: GENERAL TOLERANCE: C C h
Romm w“ .X:i0.20 11 I CC
.X ZiOJS ‘
CHECKED: Indusmal Cable and Connector Technology
Jerry Chen UNTT: MM DESCRIPTION. STZE
SCALE:T:1 IDC BOX HEADERKL100"(2654mm)‘SMT
A 0143372021 APPRROVAL; SHEET: 1 / 2 PART NO: A4
or hen
REV DATE FTLE BY y PROJECTTON: @—E} 3020-Xx-0300_00—TR