Lumex Opto/Components Inc. 的 SML-LX23YC-TR 规格书
///V£YM///-’{J/////' //'0£'///x//fl// M2 MMJU S\/L*LX23YC*T? >va
ox :cN NUMEER M) :wxsxox coxmzxrs R
EV 1:399 xxmxnx An . RFFxnw PROFHF
05 09 99 mm
D/ mm: mm [1 xmxxxx xx xx:
03 u 03 mm
‘7xang xxmsnx
fivfimpmx
Hrmornvm mumr'fiqxns u=7fin M=7cwt
mxxm xw ma xxx Vxxxs
mx xxx leH as: rm
mm] mm 2 ' 25 x,
mesi mm: 5D x, x mm
xxxx WNW 7r m1 xx=71xxxx
xwaxNG mm 95 2x hum
xxxxxn (MK vxxuw
£in .Evs nxs- WAVER um mxs
noun
sac [nxxx]
1m [n xcs]
25: [ms] xxxxs or a .
mmxum
wax mews cuxnm
w cuxxzm
mm ntsxPAmN
0me «ox 25 c x 2 xxx/'2
uxmxxx; WV ~
S'ORAGE x:x«
swim 1w ms
t < mss="" m="" :wxs:specred'al:chspew1;:="" wlpre;sxcv="" xx:="" x="" h="" (mom="" xx="" xas="" (-umx="" xxx="" ms="" (mm)="" xxxx="" -="" x27="" (-00%)="" m="" sze="" ms="" (mom="" luv:="" mm="" ms="" (-mc‘x="" m="" ewlm‘s‘w="" w="" :eécixmmm="" m/cg/flpgflfp="" [iqcu/f/[fl/f="" 299="" e="" mm="" fda)="" zm'v="" x="" awm="" :xlwacl="" mcjnv="" wm="" h="" mm.="" bhbrrr="" vlwuw="" ,ux="" wmue="" cllar="" llxs="" ua’="" ’mwe/="" wnw="" *v="" 11'="" l="" i="" ii.="" m="" x="" of="" i="" a,="" jd="" pxxoxx="" x="" x="" a“="" x39="" 2%="" uxxxxsx,cxxxxxxxx="" wumxcuv="" aw="" xxxxxxxxcxx="" waxch,="" mm-="" wmwmu="" mu:="" xxxxxmxxu="" xax="" ~x="" d4/j‘j'="" 5355="" w="" dual.="" a="" 5="" www,="" fv="" jd="" --="" .,="" xxx="" wnnmm="" mum”)="" x="">< mxxxxx="" x="" 3-;="" xx="" x~="" rr="" xxm="" w="" hf="" x:="" v-r‘mwxv="" xrxcxxm="" xx="" mun="" xxx="" urx="" m="" xxx="" mm="" a:="" m:="" [sacrum="" w“="" cm"fled""‘k95°w’"”w="" mu="" wxxw="" max="" lam="" al="" mm’xnn="" 00004::="" xxxux="" om="" .="" mxxn="" mu="" ,5="" w="" xx="" mu="" ax="" x="" m!="" rxcx="" mm="" ,="" m="" misnx="" mx="" 1)="" au="" 1an="" :w:="" ,xnxx="" mr‘v="" mix-1="" 69)="">
///V£'/M///’{J/////' ///}£'/////fl// PA'i MMdH S\AL*LX23YC*TQ RLV L
ox ECN NUMBER m :msxox cowzms REV
D7 1:399 ch mam An . Ema» mm x
1“” 050999 sax mm a
u/ mm: ch mm [1 RanAwN m m c
Dames ECV 910937 )
‘7ml)9 rev Mam x
2m
7m
5 m:
E
Z
we
we 7 sum; w
m
7: x
o; 59; 035 505 m ZSCS m;
WE my
mm N: am: 227: \s an 3mm: xxx
mu m 3/}
4m [ML
x I: {was}
7
431 h m}
sac [ms
‘ ‘¥4un [a :r]
w r
rm» »
use m WSZSPENED'OLZRMCESPER mwmmsm xxx x -x (-0039)‘ xx was (-EDZE] xxx 125 (mm) xxxx - ‘27 (-015) m szE masooonm my: mex -ms (-mc‘; m :
2"“ mm W :EEECML Pkmsm mam/magma DOCMMfl/f
290 E 4ELEV FDA) Zm'v x Awm :LWACL MCJNY wm RL LLCVCx’. Dhbrrr VL,,O‘y‘l ,J)‘ “WU? CLLAR LLAS DA ’ 0-5 3/5/ DRAWN TV (I!
l I ll. PW . L 1 OF I m JD
\AX -V 54/ ALE 5355 Wu DUAL. A 5 APRVF‘, FV JD
(MWLEMWKDSDMMITW mu WWW Lumx LJM AL mmxmnx moms: xmux om . , m: nssmmmx 17m mm mm UNH mm Nor-1 my)