Molex 的 68561 Series Drawing 规格书
E
*H‘m ’ZREETN n 94 PM :%
I "<3 w="" pin="" ‘="">3><7’a ~="" us.“="" a="" yak="" p2="" note:="" l="" electric="" performance:="" mu="" 1w)»="" d‘electron‘c="" strength:="" soc/0.0.13="" v="" no.42m/uanoovxo,ow="" \nsulamn="" resistance="IOOM" cums="" mum:="" 15355i‘0015im="" conductive="" res‘stancexz="" ohms="" mamawmsnwsm="" 2.5a”="" housing:="" polyesterkpbt)'="" ulq‘v’o1black‘="" 535514102!="" 579260002="" 3011'="" gum="" e="" hand="" remnant="" 5356170020="" 57325000.“="" gnu:="" mm.="" iermmrfl="" mater‘al="" no="" 51”="" new.="" uescmpnun="" e="" covgn="" 5792mm="" ‘="" o="" hm="" mm="" k="" see="" table="" v="" c="" ulmgo="" hs="" red="" settmbui="" i="" ‘485="" e="" hunt)="" "e="" elk="" ammaoa="" 2="" 297a="" a="" ullaza="" as="" m="" 357lean="" l="" was="" hem="" description="" qty="" lem)="" cjauty="" eeneral="" tolerances="" "me”‘w‘nwle="" “le="" ’e‘”="" n“="" r\="" thhu="" amle="" e="" 3er="" l5="" u="" nlebe,="" ehhem="" mm="" only="" ---="" metric="" ko”="" ‘="" «@9an="" ;="" 7="" w="" \mh="" umawn="" 1v="" mg="" mle="" l;="" v1]="" 1.="" wlafe:="" :="" 1="" ,="" fx/lm="" ‘="" s—ata="" idt="" power="" latch‘ng="" e="" j="" dive:="" :="" 1*="" ,="" :heckee="" 2»="" to="" p‘gta‘l="" [able="" 3="" v="" 2="" dlazes="" :="" 1="" 7="" \em="" assembly="" 1.5m="" (svmzv)="" a="" ’="">'LLiE : 1 7 WWEDW
x W MR + @x MOLEX \NCORPORATED
LU WATEHAL N’J DULU‘ENT N0 {,HEET NC
5 DRAFT HERE éHPULLbLE 685610020/1 30685617001. 1 OF /
L“ L,“T$\JTDWTEE\M,7V§‘M QT, TH‘S DRAW‘NG CONTAINS \NFoRMAfloN THAT IS PROPRIETARY To MOLEX
g V' \5 v , 1—“ 1. \NCDRFURATED AND SHOULD NOT BE USED wm—«um meTEN FERMSSION
6 ‘ S ‘ A 3 l 2 ‘ 1
7’a>