Molex 的 0685610015 规格书
,ZNC' \
E
M v
m /
D
m, LHne’
n
: w :m,
w; w; um;- 1' 7
”I 2 w 13 um A
Nun, A. A m A “\n
v. my? «9,2 m ‘ mm m ,
W: rN-E 0mm
twnmt M ‘ 4.
//D,L)Yj u: ‘E m r, um < c="" owwu="" w]="" hl’="" mm="" mm="" rev="" cm="" cch="" uc="" mu="" s="" m="" wcwu="" ’u="" 3’="" m="" hum="" :="" a="" h="" *a’a="" 7a1="" cm;="" ‘="">< 3="" swam.»="" w="" w="" 2="" m="" pow="" wrn="" a="" 57:”="" :1ch="" m="" r;="" n2="" mm="" (a.="" mm="" 51459533?="" 2="" mag="" w="" \em="" mm="" mm="" b="" k,="" \="" m="" m="" ‘="" wm="" 7="" :mmx="" \,="" w="" xm’="" mn="" m="" z="" ‘.4\\="" hs»="" 8‘="" hhhj="" mm="" only="" metr‘c="" mm="" w="" my;="" *u="" :="" ’ax="" va="" shata="" st="" latch‘ng="" tu="" ngcked="" 3*="" st="" latung="" s‘gnal="" le="" [bl="" reddemjdm="" «mom:="" av="" a="" 3330‘,="" "mex="" molex="" \ncorporated="" a="" m="" gm="" «0="" mmw="" ac="" \="" a:="" “par="" 93‘.="" ”r="" if”="" :="" 685610014/5="" sd—ébsé’l—do"="" 1="" ia="" ‘w‘h="" ‘="" w7="" ,r’lac}="" ,‘="" th\5="" dramng="" mnmns="" infurmatmn="" that="" ‘5="" propr‘etary="" t0="" mdlex="" ’="" “="" '="" n="" \neorpurated="" and="" should="" not="" be="" used="" whom="" wrwten="" pepmiss‘un="" m="" mm:="" al.="" v="" v:="" ’="" rev="" f.="" n="" 04/37="" 5="" ‘="" 4="" 3="" z="" 1="">
18/4
Cb
w
«‘w
«N
‘N
:w
«w
w
Nu'x
417‘.)
:w
LENGTH
WIT: (HART
’N‘
Hr. .9
PH.
w A
MR 1,
PA r,
m 7
‘00:
/70
4;.0 / a 8
TA
ATV MN:
To
-;T
.A7 F. .CM.
7m
. 7 /71C‘ , 04/704 5- ATA ATV, HN. T0 3T ”A? LILY/T R J
P/\ H \NT‘ ,LNET H'Ch D, ‘#T0\
3 S A A 7A A (MAJ: HIE 587805
T’EM 3‘ 3A (NV
, \ m F“ T WM 7- WN‘N‘ ‘r V" - W“ N 3 in MN F
g ,\T HS» ST H MM ONLY , METRTC S HUN
; “‘ SiATA ST To ST MW
5 LATCH RED [ABLE ASSY
(/1
9 mm, @x MOLEX TNCORPORATED
E mm L WM: ,
5; 7mm 3»:pr 685610015 SD—éasm—oma 1 ”T
LU T HM 7“T\( \ TH‘S DRAMNG [DNTA‘NS INFORMATTDN THAT ‘5 PROPR‘ETARY T0 MDLEX
' J ‘ “ \NEORPURATED AND SHOULD NOT BE USED W‘THUUT WRTTTEN PEPMISS‘UN
Tb f’:m* N. P V: ’
rev F. ADA/0.4m? 5 ‘ 5 ‘ 4 3 Z 1