Vishay Dale 的 IMC1008 Series 规格书
fl @ “I Q
(MHz)
L
Q
www.vishay.com/doc?99912
47 000
5% 252 2.52 15 17 1400 45
EDD DUDE DD EDD g
ma nehcs@v\sha com
www.v\shay.com/doc?91000
IMC-1008
www.vishay.com Vishay Dale
Revision: 08-Jan-15 1Document Number: 34041
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Frequency, Surface Mount Inductors
FEATURES
• High self-resonant frequency values
• High Q values at higher frequencies
• Wirewound construction
• Compatible with vapor phase and infrared reflow
soldering
• Tape and reel packaging for automatic handling, 2000/reel
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
ELECTRICAL SPECIFICATIONS
Inductance Range: 3.3 nH to 47 000 nH
Inductance and Tolerance: 0.3 nH for 3.3 nH
± 5 % for 6.8 nH to 47 000 nH
Operating Temperature: -40 °C to +125 °C
Core Material: Ceramic from 3.3 nH to 1000 nH
Ferrite from 1200 nH to 47 000 nH
TEST EQUIPMENT
• Inductance and Q measured on HP4286A
• SRF measured on HP8753D
Note
(1) For parts within 3.3 nH to 910 nH please use e4 for JEDEC lead (Pb)-free standard. For parts within 1000 nH to 47 000 nH please use e3 for
JEDEC lead (Pb)-free standard.
STANDARD ELECTRICAL SPECIFICATIONS
IND.
(nH) TOL.
TEST FREQ.
(MHz) Q MIN.
SRF
MIN.
(MHz)
DCR
MAX.
)
RATED DC
CURRENT
(mA)
LQ
3.3 0.3 nH 100 1000 50 6000 0.06 1000
6.8 5 % 100 1000 50 5500 0.06 1000
8.2 5 % 100 1000 50 5500 0.06 1000
10 5 % 100 1000 50 4300 0.08 1000
12 5 % 100 500 60 3600 0.08 1000
15 5 % 100 500 60 2700 0.08 1000
18 5 % 100 350 60 2700 0.10 1000
22 5 % 100 350 60 2500 0.10 1000
27 5 % 100 350 60 1800 0.10 1000
33 5 % 100 350 60 1700 0.10 1000
39 5 % 100 350 60 1500 0.10 1000
47 5 % 100 350 60 1500 0.10 1000
56 5 % 100 350 60 1350 0.12 1000
68 5 % 100 350 60 1300 0.15 1000
82 5 % 100 350 60 1100 0.18 1000
100 5 % 100 350 60 1100 0.18 1000
120 5 % 25 100 45 950 0.20 800
150 5 % 25 100 45 880 0.22 800
180 5 % 25 100 45 800 0.33 800
220 5 % 25 100 45 730 0.45 800
270 5 % 25 100 45 650 0.75 600
330 5 % 25 100 45 570 0.90 500
390 5 % 25 100 45 530 1.06 470
470 5 % 25 100 45 480 1.17 420
560 5 % 25 100 45 430 1.50 310
680 5 % 25 100 45 380 2.06 230
750 5 % 25 100 45 360 2.20 200
820 5 % 25 100 45 350 2.30 180
910 5 % 25 100 45 330 3.18 150
1000 5 % 25 50 35 310 3.30 120
1200 5 % 7.96 7.96 20 280 1.30 230
1500 5 % 7.96 7.96 20 250 1.65 220
1800 5 % 7.96 7.96 20 200 2.20 210
2200 5 % 7.96 7.96 20 160 2.35 200
2700 5 % 7.96 7.96 20 130 2.60 195
3300 5 % 7.96 7.96 20 80 2.85 185
3900 5 % 7.96 7.96 20 50 4.00 180
4700 5 % 7.96 7.96 20 45 4.30 175
5600 5 % 7.96 7.96 20 42 2.60 170
6800 5 % 7.96 7.96 20 39 2.80 165
8200 5 % 7.96 7.96 20 36 3.05 160
10 000 5 % 2.52 2.52 15 33 3.50 150
12 000 5 % 2.52 2.52 15 30 3.60 140
15 000 5 % 2.52 2.52 15 26 4.00 130
18 000 5 % 2.52 2.52 15 24 4.50 120
22 000 5 % 2.52 2.52 15 22 5.00 110
27 000 5 % 2.52 2.52 15 21 6.00 95
33 000 5 % 2.52 2.52 15 20 6.50 85
39 000 5 % 2.52 2.52 15 18 8.50 60
47 000 5 % 2.52 2.52 15 17 14.00 45
DIMENSIONS in inches [millimeters]
0.098 ± 0.012
[2.50 ± 0.3]
0.079 ± 0.012
[2.00 ± 0.3]
0.020 ± 0.008
[0.50 ± 0.2]
0.063 ± 0.012
[1.60 ± 0.3]
0.02
[0.5]
DESCRIPTION
IMC-1008 10 nH ± 5 % ER e4 (1)
MODEL INDUCTANCE VALUE INDUCTANCE TOLERANCE PACKAGE CODE JEDEC® LEAD (Pb)-FREE STANDARD
GLOBAL PART NUMBER
IMC 1008 ER 10N J
PRODUCT
FAMILY
SIZE PACKAGE
CODE
INDUCTANCE
VALUE
TOL.
VISHAY.
V
ie
4‘ 69
w;
J1 é
444*
f
www.msha .com/dm2791000
IMC-1008
www.vishay.com Vishay Dale
Revision: 08-Jan-15 2Document Number: 34041
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PERFORMANCE GRAPHS IMC-1008
TAPE AND REEL SPECIFICATIONS in inches [millimeters]
MODEL UNITS PER REEL MODEL A B T MODEL A B C
IMC-1008 2000 IMC-1008 0.087
[2.20]
0.110
[2.80]
0.071
[1.80] IMC-1008 0.047
[1.20]
0.150
[3.80]
0.100
[2.54]
0
40
80
100
120
100 1000 10 000
60
20
3.3 nH
18 nH
47 nH
18 000 nH
1000 nH
390 nH
FREQUENCY (MHz)
Q
100 nH
3900 nH
101
1
10
100
1000
10 000
101 100 1000 10 000
3.3 nH
18 nH
390 nH
100 nH
47 nH
18 000 nH
100 000
3900 nH
1000 nH
INDUCTANCE (nH)
FREQUENCY (MHz)
0.08 ± 0.02
[2.0 ± 0.5]
0.51 ± 0.02
Ø [13.0 ± 0.5]
0.83 ± 0.03
Ø [21.0 ± 0.8]
7.0 ± 0.08
[178.0 ± 2.0]
REEL DIMENSIONS
0.08 ± 0.02
[2.5 ±
0.5
]
0.55 ± 0.04
[14.0 ±
1.0
]
TAPE DIMENSIONS
0.07 ± 0.002
[1.75 ± 0.05]
A ± 0.004
[± 0.1]
0.158 ± 0.004
[4.0 ± 0.1]
B ± 0.004
[± 0.1]
T
0.315 ± 0.008
[8.0 ± 0.2]
0.158 ± 0.004
[4.0 ± 0.1] 0.08 ± 0.002
[2.0 ± 0.05]
0.1 ± 0.002
[0.3 ± 0.05]
± 0.002
[± 0.05]
0.14 ± 0.002
[3.5 ± 0.05]
RECOMMENDED PATTERN
A
B
C
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED