Delta Electronics 的 EUB0405MD Spec 规格书
DELTA ELECTRONICS, INC.
252, SIIANG YING ROAD, KIIEI SAN TEL : 886—(0)3-3591968
TAOYUAN HSIEN 333, TAIWAN, R. O. C. FAX : 886*(0)3*3591991
SPECIFICATION FOR APPROVAL
*A**x*xfi**kxtx$xfi$*kx*x*xfi\*$x*x#
Customer:
Superflo FAN
EUBU405MD
Sample Issue. Date: MAYOBQOOS.
1I SCOPE:
THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL
CHARACTERISTICS OF THE DC BRLSHLESS AXIAL FLOW FAN THE FAN
MOTOR IS WITH TWO I’IIASES A\ID FOUR POLESI
2. CHARACTERS:
I ITEM DESCRIPTION I
I’ iiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiii ”I
I RATED VOLTAGE 5 VDC I
I I
I OPERATION VOLTAGE 4.5 7 5.5 VDC I
(MINI 0.176) M3/MIN 1
(MIN. 6.22)CFM I
I MAX. AIR FLOW 0.20
I (AT ZERO S’l l‘IC PRESSURE) 71
I I
I MMRIR PRESSURE 5.54 (MIN. 4.18) mmHZO I
I {AT ZERO AIR FLOW) 0.218 (MINI 0.165) inchHgO I
I I
I ACOUSTICAL NOISE (AI/G.) 24D (MAX 271)) (EH 1
I’ ’’’’’’’’’’’’’’’’’’’’’’’’’’’’’’’’’’’’’ ”I
S
I INSULATION TYPE UL: CLAS A I
((iuIILiIIued)
page: 1 A00
PART I\O:
DELTA \IODEL: EIIRO405MD
10 MEG OIIM MIN. AT 500 VDC
(BETWEEN FRAME AND H) TERMINAL)
5 mA MAX. AT 500 VAC 60 Hz
ONE MINUTE, (BETWEEN FRAME AND
(+) TERMINAL)
,,,,,,,,,,,,,,,,,,,,,,,,,,, 4
OPEN TYI’ I
,,,,,,,,,,,,,,,,,,,,,,,,,,, j
50,000 HOURS CONTINOUS OPERATION I
777777777777777777777777777 J
ROTATION CLOCKWISE VIEW
FROM NAME PLATE SIDE
THE CURRENT WILL SHUT DOWN,
WHEN L
OVER CURRENT SHUT DOWN
KING ROTOR.
UL 1007*F7 AWG #24 I
BLACK WIRE NEGATIVE(-) I
RED WIRE I-‘OSI’I'IVE(+I I
I
I
I
I
I
I
I
I
I
I
a
I
I
I
1 AT 40 °C WITH 15 ~ 65 ZRH. I
I
I
I
I
I
I
I
4
I
I
I
I
I
I
NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMII\G UP
THROUGH 10 MII\LT .,
2. THE VALLES WRITTEI\ I,\ PARENS , ( I ARE LIMITED SPEC.
3. ACOUSTICAL NOISE MEASURING CONDITION:
DC FAN
MICROPHONE
, 7» \ 4 AIR FLOW 77* 7 77777 7 777
1M
I\OISE IS MEASURED AT RATED VOLTAGE IN FREE AIR L\ ANECHOIC
CHAMBER WITH R k K SOUND LEVEL METER WITH MICROPHONE AT
A DISTAI\CE OF ONE METER FROM THE FAN II\TAKE.
page: 2 A00
DELTA MODEL:
3, MECHANICAL:
w
\I
3*1. DIMENSIONS
3-2. FRAME
4*1. OPERATING TEMPERATURE
4-2. STORAGE TEMPERATURE
4-3. OPERATING HUMIDITY
4-4
PROTECTION:
EIJBO405VID
371. LOCKED ROTOR PROTECTION
SEE DIMENSIONS DRAWING
PLASTIC ITL: 94V—0
3—3. IMPELLER PLASTIC 17L: 94V—0
3—4. BEARING SYSTEM 7777777777777777777777 superflo BEARING
3—5. WEIGHT 7777777777777777777777777777777777 33 GRAMS
, ENVIRONMENTAL:
*10 TO +60 DEGREE C
—40 TO +70 DEGREE C
5 TO 90 '2, RH
. STORAGE HUMIDITY iiiiiiiiiiiiiiiiiiiiiiii 5 TO 95 Z RH
IMPEDANCE OF MOTOR WNDING PROTECTS \IOTOR FROM FIRE IN 96
HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE.
U!
I
2.4
‘, POLARITY PROTECTION
BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE
AND NEGATIVE LEADS.
RE OZONE DEPLETING SUBSTANCES:
6-1I NO CONTAINING PBBs, PBBOs, CFCS, PBBES, PBDPEs AND HCFCs.
. PRODUCTION LOCATION
7-1. I’RODLCTS WILL BE I’RODLCED IN CIIINA 0R THAILAND OR TAIWAN
page: ‘1
A00
PART NO:
DELTA MODEL: EUBU405MD
8. BASIC RELIABILITY REQLIREMENT:
Bil. THERMAL LOW TEMPERATURE: *40"C
CYCLING HIGH TEMPERATURE: +80“C
SOAK TIME: 3U MINIITES
TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" 872.="" iiumidity="" temperature:="" +25°c="" ~="" +65°c="" exposure="" humidity:="" oo—obz="" rh="" (0)="" +65“('="" for="" 4="" hours/cycle="" power:="" non-operating="" test="" time:="" 168="" hours="" ii-li.="" vibration="" temperature:="" +25°c="" orientation:="" x,="" .="" z="" power:="" non-operating="" vibration="" level:="" overall="" grms:3.2="" frequency(hz)="" psi)(gaz/hz)="" 10="" 0.010="" 720="" 0.100="" 40="" 0.100="" 800="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" 87/1.="" mechanical="" temperature:="" +20°c="" shock="" orientation:="" x,="" y,="" z="" power:="" non70perating="" acceleration:="" 20="" g="" min.="" pulse:="" 11="" ms="" half="" ine="" wave="" number="" of="" shocr="" .="" 5="" shocks="" for="" each="" direction="" 8-5.="" life="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min:="" :="" 4="" a00="">
I‘IITIHJWBMI)
IL:
I’ 8: Q CURE:
PART ,\0:
DELTA MOD}
XUU
0.3.3 (\1“;\' \)
(
2 MM
1 HM
) M NH.
5.. Vm
...................... .1 HOW
0 P0.»
0R6
0.3
»\
h , Wm w
u 5% m1 m.
H OUY
y \R—I.
0 1 plurfm
1. )Imu
U i 11:,
A. VHF“
6 2
U.
0
U. |(
c.~.._ c:
v:
m4 eh m._ 9.:
3.: 5::
n
* 'I'I-'\"I' ('OVDI'I'IOV:
«no 3: N: :V 9.:
: :25
M 54
PART NO:
DE A MODEL: EUBU405MD
Mtach DMEVS‘L‘N‘S D
am > z/"”"\
/ A \
\
u: Wm M,
)c ENJstL‘JL
9 mm supmnwn ‘ OR ‘ vcu; Euaowsw ‘ Wm M :usuwsw ‘
{sway
/
,/j£\
‘ m mum 7:: \
‘
[’3 0’0 :(O /b/+UA
w T. r‘”m( NCH)
page 6 A00
@um
Delta will not guarantee the performance of the products if the application condition falls
A written request should be submitted to Delta prior to approval if deviation from this
Please exercise caution when handling fans. Damage may be caused when pressure is applied
dropped to the
some special designs, there is no guarantee that the products will be free
from any such safety problems or failures as caused by the introduction of powder, droplets of
sentative of some unique examples and viewed as the
It is very important to establish the correct polarity before connecting the fan to the power
be caused to the fans if connection is
according to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
rried out at relative (ambient) temperature and
F” capacitor to the fan externally when the application calls
Descriptions:
1.
Delta will not guarantee the performance of the products if the application condition falls
outside the parameters set forth in the specification.
2.
A written request should be submitted to Delta prior to approval if deviation from this
specification is required.
3.
Please exercise caution when handling fans. Damage may be caused when pressure is applied
to the impeller, if the fans are handled by the lead wires, or if the fans are hard-
dropped to the
production floor.
4. Except as pertains to s
ome special designs, there is no guarantee that the products will be free
from any such safety problems or failures as caused by the introduction of powder, droplets of
water or encroachment of insect into the hub.
5. The above-mentioned conditions are repre
sentative of some unique examples and viewed as the
first point of reference prior to all other information.
6.
It is very important to establish the correct polarity before connecting the fan to the power
source. Positive (+) and Negative (-). Damage may
be caused to the fans if connection is
with reverse polarity, as there is no foolproof method to protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their environment.
8. Please ensure all fans are stored ac
cording to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lo
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause exces
s
resonance, vibration and subsequent noise.
11.
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are ca
rried out at relative (ambient) temperature and
humidity conditions of 25oC, 65%. The test value is only for fan performance itself.
13. Be certain to connect an “over 4.7µ
F” capacitor to the fan externally when the application calls
for using multiple fans in parallel, to avoid any unstable power.