Logical Systems Inc. 的 PAxxSO1-2006-3, -6 规格书
mm
:n: PIN :
up MN
aaao
SU‘ PM 1
mp P'N
’jW—TF
fl:
\ 7
MP =.\ \
:uw PIN 1
n—n @
*\ ”FE; \*
ll you remove the sockel be sure to
replace it wxlh Ihe latch as shown m the game.
lOGiCAl
PAxxSO1-2006-3 or -6 Data Sheet
8-20 Pin SOP socket/8-20 Pin DIP 0.3" or 0.6" plug
Logical Systems Corporation
PO Box 6184, Syracuse, NY 13217-6184 USA
Tel (315) 478-0722, FAX (315) 479-6753
www.logicalsys.com, Email: info@logicalsys.com
SY TEMSS
PAxxSO1-2006-3(6) Data Sheet
Doc: 2006.DOC
Rev: 10/05/00
Page 1 of 1
Supported Device/Footprints
Using this adapter, many SOP packaged devices can be
programmed on DIP programmers.
The SOP socket accepts packages with the dimensions listed
below:
Body mm (inches) Knee mm (inches)
min. typ. max. min. typ. max.
4.9 5.3 5.4 n/a 6.8 7.1
(0.193) (0.209) (0.213) (0.268) (0.279)
Tip mm (inches) Body Length Lead
Pitch
min. typ. max. n/a 1.27
7.65 7.8 n/a (0.50)
(0.301) (0.307)
Adapter Construction
The adapter is made up of 2 sub-assemblies. They assemble via
connectors making the adapter modular. This way the sub-
assemblies can be replaced easily.
When disassembling the adapter take care not to bend the pins.
When reassembling the adapter note the pin 1 indicators to align
the parts correctly.
The following chart shows the various socket and board part
numbers that make us these adapters.
Adapter Socket Board
PA8SO1-2006-3 8(20H)SD-06 FP8-06-3
PA8SO1-2006-6 8(20H)SD-06 FP8-06-6
PA14SO1-2006-3(6) 14(20H)SD-06 FP20-06-14-3(6)
PA16SO1-2006-3(6) 16(20H)SD-06 FP20-06-16-3(6)
PA18SO1-2006-3(6) 18(20H)SD-06 FP20-06-18-3(6)
PA20SO1-2006-3(6) 20SD-06 FP20-06-3(6)
Test Socket
LSC # Style Mfgr/Pn
20SD-06 Lidded ZIF Enplas FP-20-1.27-06
xx(20H)SD-06 Lidded ZIF Enplas FP-xx(20H)-1.27-06
The 20 pin socket is depopulated for the lower pin counts. It is
depopulated at the Pin 1 end. If you remove the socket be sure to
replace it with the latch as shown in the picture.
Circuit Board
The 14 through 20 pin adapters are built using the same circuit
board: FP20-06. The board is depopulated at the Pin 1 end. The
various part numbers for this board are listed in the part number
chart above.
Adapter Dimensions
PA8SO1-2006-3
PA8SO1-2006-6
PAxxSO1-2006-3 or -6
Adapter Wiring
The adapter is wired 1-1. Pin 1 of the device connects to pin 1 of
the DIP footprint, pin 2 to pin 2, and so on around the adapter.