Bourns Inc. 的 3345 Series 规格书
BOURNS'
was i,
(235 ms} 35 “gm if
\ {015) W,‘ ‘
f \
(w)
E n 2
‘m‘ (025:
Nominal
Hes 31m" soluflo
[on Code ercen
10 100 0 04
20 200 0 7e
50 500 0 53
100 ‘01 0 49
200 201 0 49
500 501 0 33
L000 102 0 30
2000 202 0 2A
5000 502 0 18
10.000 103 0 IA
20000 203 0 13
50.000 503 0 12
%
”952 m5, (4502 m5!
j; 41
AL as
[2352 015)
£38: an
2m m5
V3361 SB ( I 2/
‘5252 n‘syfl 254
mm W
m \
a 0,; H l 4»
(450: m5) L‘ZTT
fl 7
‘5‘“) kg
1092 as 4 “W
[am 015)
7 m as
(3452mm
, ¢ 1092 as
7 [am 015)
H9326“ 7H7 636‘”
(695: m5} 7 (2701 m5)
Features
n Single-turn / Wirewound / Industrial /
Sealed
n Industrial wirewound
n 1.0 watt power rating at 70 °C
n Available with a thumbwheel and
screwdriver slot adjustment
n RoHS compliant*
n For trimmer applications/processing
guidelines, click here
3345 - 1/2 ” Round Trimpot® Trimming Potentiometer
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
“Trimpot” is a registered trademark of Bourns, Inc.
†”Fluorinert” is a registered trademark of 3M Co.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Electrical Characteristics
Standard Resistance Range
.......................................10 to 50K ohms
(see standard resistance table)
Resistance Tolerance ................. ±5 % std.
(tighter tolerance available)
Absolute Minimum Resistance
..........................1.0 % or 0.5 ohms max.
(whichever is greater)
Noise ........................ 100 ohms ENR max.
Resolution
................See standard resistance table
1,000 megohms min.
Dielectric Strength
Sea Level ................................1,500 vac
70,000 Feet ................................350 vac
Insulation Resistance ...................500 vdc.
100 megohms min.
Adjustment Angle ......................280 ° nom.
Environmental Characteristics
Power Rating
70 °C..............................................1 watt
150 °C ...........................................0 watt
Temperature Range .......-55 °C to +150 °C
Temperature Coefficient ........ ±50 ppm/°C
Seal Test .........................85 °C Fluorinert†
Humidity ...........MIL-STD-202 Method 106
(1 % ΔTR, 10 megohms IR)
Vibration .......... 30 G (1 % ΔTR; 1 % ΔVR)
Shock ............ 100 G (1 % ΔTR; 1 % ΔVR)
Load Life ...... 1,000 hours, 1 watt @ 70 °C
Rotational Life ........................... 200 cycles
(2 % ΔTR; 500 ohms ENR)
Physical Characteristics
Mechanical Angle .....................310 ° nom.
Torque .................................5.0 oz-in. max.
Stop Strength ........................15 oz-in. min.
Terminals ........................... Solderable pins
Weight ............................................0.04 oz.
Marking .............................. Manufacturer’s
trademark, resistance code,
wiring diagram, date code,
manufacturer’s model number
and style
Standard Packaging ....... 100 pcs. per bag
Product Dimensions
DIMENSIONS: MM
(INCHES)
TOLERANCES: 0.25 EXCEPT WHERE NOTED
(.010)
13
CW
CLOCKWISE
CCW
2
WIPER
How To Order
3345 P - 1 - 502 T
Model
Style
Standard Product
Resistance Code
Optional Suffix Letter
T = Thumb Wheel
Consult factory for other available options.
Standard Resistance Table
Nominal
Resistance Resistance Resolution
(Ohms) Code (Percent)
10 100 0.94
20 200 0.76
50 500 0.58
100 101 0.49
200 201 0.49
500 501 0.38
1,000 102 0.30
2,000 202 0.24
5,000 502 0.18
10,000 103 0.14
20,000 203 0.13
50,000 503 0.12
REV. 02/20
Special resistances available from 10 to
50K ohms.
3345P
.71 ± .08
(.028 ± .003)
1.09 ± .38
(.043 ± .015)
8.78 ± .38
(.345 ± .015)
2.54
(.10)
5.97 ± .38
(.235 ± .015)
12.7
(.500)
2.54
(.10)
2.54
(.10)
.38
(.015)
MIN. STANDOFFS
DIA.
1.09 ± .38
(.043 ± .015)
13
2
1
3
2
1
3
2
2.54
(.10)
2.54
(.10)
2.54
(.10)
11.43 ± .38
(.450 ± .015)
DIA.
11.43 ± .38
(.450 ± .015)
DIA.
MIN.
12.57 ± .38
(.495 ± .015)
12.57 ± .38
(.495 ± .015)
11.43 ± .38
(.450 ± .015)
DIA.
11.93 ± .38
(.450 ± .015)
6.86 ± .38
(.270 ± .015)
6.86 ± .38
(.270 ± .015)
8.00 ± .38
(.315 ± .015)
13.34 ± .38
(.525 ± .015)
13.97 ± .38
(.550 ± .015)
5.08
(.200)
MIN. LENGTH
5.97 ± .38
(.235 ± .015)
ADJ. SLOT LONG X DEEP X WIDE
5.97
(.235)
.89
(.035)
.64
(.025)
3345P THUMBWHEEL
3345W
3345W THUMBWHEEL
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R