Skyworks Solutions Inc. 的 SKY12347-362LF 规格书
X
S KYW O R K S'
E??? "r
\ \ \ \
D5 _—— 1an
D4 _ __— Ms
E
a
Us I ——— III!
D2 5 __— 2.13
E
«2
D1 ——— MB
Skywnrks GreenmI product are onmpllant with Do -—— use
all appllcabla Ioglslaflnn and are halogen-flee. \ \ \ \
‘ Faraddmanal lmormatlon, reform Skywm E‘éé g“ n‘n
Doflnlflon of 6mm", documam number
3004—0074.
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201371B • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • April 7, 2011 1
DATA SHEET
SKY12347-362LF: DC-3.0 GHz Six-Bit Digital Attenuator with
Serial or Parallel Driver (0.5 dB LSB)
Applications
• Cellular, 3G/4G, WiMAX, and LTE Infrastructures
Features
• Broadband operation: DC to 3.0 GHz
• Attenuation: 31.5 dB with 0.5 dB LSB
• TTL/CMOS-compatible serial, parallel, or latched parallel control
interface
• Single supply voltage: +3.3 or +5 V
• Small, QFN (24-pin, 4 x 4 mm) package (MSL1, 260 °C per
JEDEC J-STD-020)
Description
The SKY12347-362LF is a GaAs pHEMT six-bit broadband digital
attenuator with a 0.5 dB Least Significant Bit (LSB). A Transistor-
to-Transistor Logic (TTL)/CMOS-compatible, dual-mode serial or
parallel interface controller is integrated into the device.
The attenuator features low insertion loss, excellent attenuation
accuracy, a 31.5 dB attenuation range, and high linearity
performance. The SKY12347-362LF is an ideal choice for a wide
variety of cellular 3G and 4G infrastructure applications.
Figure 1. SKY12347-362LF Block Diagram
Attenuation is controlled by a Serial Peripheral Interface (SPI).
Depending on the SPI sequence applied to the SDI pin, the
attenuation state between the RF1 and RF2 pins can vary between
a low insertion loss state or up to 31.5 dB. The D0 through D5 DC
control pins determine the attenuation state if parallel mode is
enabled.
The device is provided in a 4 x 4 mm, 24-pin Quad Flat No-Lead
(QFN) package. A functional block diagram is shown in Figure 1.
The pin configuration and package are shown in Figure 2. Signal
pin assignments and functional pin descriptions are provided in
Table 1.
123) m
\
r
\E
} kg!)
1’3
\i‘
r
‘
112
La; 19} um :11
G“
232
232
£32
Eula:
232
232
DATA SHEET • SKY12347-362LF SIX-BIT DIGITAL ATTENUATOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
2 April 7, 2011 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201371B
Figure 2. SKY12347-362LF Pinout – 24-Pin QFN
(Top View)
Table 1. SKY12347-362LF Signal Descriptions
Pin # Name Description Pin # Name Description
1 P/S Selects serial or parallel operation. Logic
low enables parallel mode.
13 RF2 RF input/output to digital attenuator.
2 CLK Serial clock input 14 GND Ground
3 SDI Serial data input 15 SDO Serial data output
4 LE On rising edge of pulse, shifts six most
recent clocked-in bits to set attenuation
state. In parallel mode, if latch enable is
logic high, changes to pins 19 to 24 occur
directly. If latch enable is logic low, the
attenuator does not change states until the
signal is raised.
16 PUP2 Sets device power-up attenuation state. See
Table 7.
5 GND Ground 17 PUP1 Sets device power-up attenuation state. See
Table 7.
6 RF1 RF input/output to digital attenuator. 18 VDD DC power supply
7 NC_GND No connection. Can be grounded without
affecting performance.
19 D5 TTL/CMOS DC control pin for parallel mode
operation. D5 is MSB.
8 NC_GND No connection. Can be grounded without
affecting performance.
20 D4 TTL/CMOS DC control pin for parallel mode
operation
9 NC_GND No connection. Can be grounded without
affecting performance.
21 D3 TTL/CMOS DC control pin for parallel mode
operation
10 NC_GND No connection. Can be grounded without
affecting performance.
22 D2 TTL/CMOS DC control pin for parallel mode
operation
11 NC_GND No connection. Can be grounded without
affecting performance.
23 D1 TTL/CMOS DC control pin for parallel mode
operation
12 NC_GND No connection. Can be grounded without
affecting performance.
24 D0 TTL/CMOS DC control pin for parallel mode
operation. D0 is LSB.
DATA SHEET • SKY12347-362LF SIX-BIT DIGITAL ATTENUATOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201371B • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • April 7, 2011 3
Functional Description
The SKY12347-362LF is a six bit digital attenuator comprised of a
GaAs attenuator and a silicon CMOS driver. The attenuation
setting is controlled by an SPI. Attenuation is set by a stream of
data that is clocked into the shift registers of the silicon chip by
the clock signal. To set the attenuation state, a latch signal is sent
to the appropriate pin to send the correct bias voltages to the
GaAs attenuator.
More than one attenuator can be cascaded together and the data
may be passed through one device to the other using the SDO
signal (pin 15). The DC bias voltage to the silicon CMOS chip is
applied to pin 18 (VDD).
Power-Up/Power-Down Timing
Serial input data (SDI pin) is shifted into the register on the rising
edge of the clock (CLK pin), Least Significant Bit (LSB) first. The
attenuator changes states on the rising edge of the latch enable
(LE pin) signal, according to the most recent six bits of shifted data
accepted since the previous falling edge of the latch enable signal.
The serial data output is the serial input data delayed by six clock
cycles.
Refer to the timing diagram in Figure 3 and timing parameter
specifications in Table 2. Table 3 shows the transition states
based on the LE and CLK signals.
Power-up sequence is as follows:
0. Connect ground
1. Apply VDD
2. Set all inputs (CLK, SDI, LE)
The power-down sequence is the reverse of above.
Figure 4 shows an example of how to set the attenuator to the
0.5 dB state. The progression of the bit states vs the clock signal
is shown. The timing diagram shows that when the latch enable
signal goes high, the voltages D0 to D5 set the attenuator to the
0.5 dB state.
Electrical and Mechanical Specifications
The absolute maximum ratings of the SKY12347-362LF are
provided in Table 4. Electrical specifications are provided in
Tables 5 and 6.
Typical performance characteristics of the SKY12347-362LF are
illustrated in Figures 5 through 11.
The state of the SKY12347-362LF is determined by the logic
provided in Table 7.
Figure 3. Power-Up/Power-Down Timing
SDI
DATA SHEET • SKY12347-362LF SIX-BIT DIGITAL ATTENUATOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
4 April 7, 2011 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201371B
Table 2. Power-Up/Power-Down Timing Parameters
Parameter Symbol VDD = 5 V VDD = 3.3 V Units
Minimum Typical Maximum Minimum Typical Maximum
Serial input setup time ts 5 5 ns
Hold time from serial input to shift clock th 5 5 ns
Setup time from shift clock to latch enable tlsup 40 100 ns
Propagation delay, latch enable to C0.5
through C8
tpd 30 70 ns
Setup time from reset to shift clock – 20 50 ns
Clock frequency fCLK 30 10 MHz
Table 3. Transition State Logic
LE (Pin 4) CLK (Pin 2) Function
X Shift register clocked
X Contents of shift register transferred to digital attenuator
Figure 4. Example for Setting 0.5 dB State
DATA SHEET • SKY12347-362LF SIX-BIT DIGITAL ATTENUATOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201371B • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • April 7, 2011 5
Table 4. SKY12347-362LF Absolute Maximum Ratings
Parameter Symbol Minimum Maximum Units
Supply voltage VDD 3.3 6.0 V
Control voltage VCTL 0 VDD V
RF input power PIN +30 dBm
Operating temperature TOP –40 +85 °C
Storage temperature TSTG –40 +125 °C
Note: Exposure to maximum rating conditions for extended periods may reduce device reliability. There is no damage to device with only one parameter set at the limit and all other
parameters set at or below their nominal value. Exceeding any of the limits listed here may result in permanent damage to the device.
CAUTION: Although this device is designed to be as robust as possible, Electrostatic Discharge (ESD) can damage this device. This device
must be protected at all times from ESD. Static charges may easily produce potentials of several kilovolts on the human body
or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.
Table 5. SKY12347-362LF Electrical Specifications (Note 1) (1 of 2)
(VDD = 5 V, VCTL = 5 V, TOP = +25 °C, PIN = 0 dBm, Characteristic Impedance [ZO] = 50 Ω, , Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
RF Specifications
Insertion loss IL DC to 0.8 GHz
0.8 to 3.0 GHz
1.2
2.0
1.3
2.2
dB
dB
Attenuation range DC to 3.0 GHz 0.5 31.5 dB
Return loss RL DC to 3.0 GHz 15 dB
Attenuation accuracy All attenuation states
DC to 0.8 GHz
0.8 to 3.0 GHz
±(0.1 + 5% of attenuation setting max)
±(0.3 + 3% of attenuation setting max)
dB
dB
0.1 dB Input Compression Point IP0.1dB DC to 3.0 GHz +30 dBm
3rd Order Input Intercept Point IIP3 DC to 3.0 GHz,
PIN = +10 dBm/tone,
ΔF = 1 MHz
+50 dBm
DC Specifications
Control voltage:
Low
High
VCTL
0
3.0
0.8
VDD
V
V
Supply voltage VDD 3.3 5.0 5.5 V
Supply current IDD 100 μA
mums»
Wmle-(fla)
ékéén
-I.n
-I.Z
-u
.1:
4;
étttké
1.5
zn
MIMI (GM
anI-q (GM
2::
Immmmm
2n
Flinn-m (6"!)
gap
hum Mm Lu (an)
-an
a,“ —m —‘.nl—Lnl —mma
—nsa —:nu —Ana —nsa
49
45
n as u: 15 an as u as A0
fianunmym
DATA SHEET • SKY12347-362LF SIX-BIT DIGITAL ATTENUATOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
6 April 7, 2011 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201371B
Table 5. SKY12347-362LF Electrical Specifications (Note 1) (2 of 2)
(VDD = 5 V, VCTL = 5 V, TOP = +25 °C, PIN = 0 dBm, Characteristic Impedance [ZO] = 50 Ω, , Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
Switching Speed Specifications
50% control to 90% attenuation VDD = 3.3 V, Bit = 3.3 V
VDD = 5.0 V, Bit = 3.3 V
VDD = 5.0 V, Bit = 5.0 V
91
48
47
ns
ns
ns
50% control to 10% attenuation VDD = 3.3 V, Bit = 3.3 V
VDD = 5.0 V, Bit = 3.3 V
VDD = 5.0 V, Bit = 5.0 V
19
28
28
ns
ns
ns
10% to 90% attenuation VDD = 3.3 V, Bit = 3.3 V
VDD = 5.0 V, Bit = 3.3 V
VDD = 5.0 V, Bit = 5.0 V
47
24
26
ns
ns
ns
90% to 10% attenuation VDD = 3.3 V, Bit = 3.3 V
VDD = 5.0 V, Bit = 3.3 V
VDD = 5.0 V, Bit = 5.0 V
35
18
18
ns
ns
ns
Note 1: Performance is guaranteed only under the conditions listed in this Table.
Typical Performance Characteristics
(VDD = 5 V, VCTL = 5 V, TOP = +25 °C, PIN = 0 dBm, Characteristic Impedance [ZO] = 50 Ω, , Unless Otherwise Noted)
Figure 5. Insertion Loss vs Frequency
Figure 7. Output Return Loss vs Frequency
Figure 6. Input Return Loss vs Frequency
Figure 8. Normalized Attenuation vs Frequency
a.
—lwllk —mmz
_mu|u —mmz
—mmu —umu|u
Immune-man)
éééégéééé
"no 2 : s I Inuuuumauunma
AMI-unmsmmfl)
.m
«u
m
5m
E a
g-«z
4n
4“ —m —1.na —uma —una
—um—Lnn — m —m.m
4n
"'"numusuuuum
rummm
.a
+5
«I
was
4:
.2:
4m
Human-1M
mammal
mm Plus (00W
n : n 12 u 2:: u n :1
mm Sam: (a?)
—auau|u
s —mnu|u
---:nmwz
u
«minim nuammmmmanm
Tempumumm
DATA SHEET • SKY12347-362LF SIX-BIT DIGITAL ATTENUATOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201371B • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • April 7, 2011 7
Figure 9. Attenuation Error vs Attenuation Setting
Figure 11. Major State Bit Error vs Frequency
Figure 13. Relative Phase vs Frequency
Figure 10. Step Error vs Attenuation Setting
Figure 12. 31.5 dB State Relative Phase vs Temperature
DATA SHEET • SKY12347-362LF SIX-BIT DIGITAL ATTENUATOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
8 April 7, 2011 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201371B
Table 6. SKY12347-362LF Parallel Mode Truth Table
RF1/RF2 (Pins 6 & 13)
Attenuation
D5
(Pin 19)
D4
(Pin 20)
D3
(Pin 21)
D2
(Pin 22)
D1
(Pin 23)
D0
(Pin 24)
Insertion loss 1 1 1 1 1 1
0.5 dB 1 1 1 1 1 0
1.0 dB 1 1 1 1 0 1
2.0 dB 1 1 1 0 1 1
4.0 dB 1 1 0 1 1 1
8.0 dB 1 0 1 1 1 1
16 dB 0 1 1 1 1 1
31.5 dB 0 0 0 0 0 0
Note
: “1” = high control voltage: +3.0 to VDD.
“0” = low control voltage: 0 to +0.8 V.
Table 7. SKY12347-362LF Power-Up Truth Table
Initial Attenuation State LE
(Pin 4)
PUP1
(Pin 17)
PUP2
(Pin 16)
31.5 dB 0 0 0
24.0 dB 0 1 0
16.0 dB 0 0 1
Insertion Loss 0 1 1
State is determined by signal logic at pins D0 to D5. See Table 6. 1 X X
Note
: “1” = Logic high
“0” = Logic low
“X” = don’t care
Evaluation Board Description
The SKY12347-362LF Evaluation Board is used to test the
performance of the SKY12347-362LF digital attenuator. An
assembly drawing for the Evaluation Board is shown in Figure 14
and an Evaluation Board schematic diagram is shown in
Figure 15.
Package Dimensions
The PCB layout footprint for the SKY12347-362LF is shown in
Figure 16. Typical case markings are noted in Figure 17. Package
dimensions for the 24-pin QFN are shown in Figure 18, and tape
and reel dimensions are provided in Figure 19.
Package and Handling Information
Instructions on the shipping container label regarding exposure to
moisture after the container seal is broken must be followed.
Otherwise, problems related to moisture absorption may occur
when the part is subjected to high temperature during solder
assembly.
THE SKY12347-362LF is rated to Moisture Sensitivity Level 1
(MSL1) at 260 °C. It can be used for lead or lead-free soldering.
For additional information, refer to the Skyworks Application Note,
Solder Reflow Information, document number 200164.
Care must be taken when attaching this product, whether it is
done manually or in a production solder reflow environment.
Production quantities of this product are shipped in a standard
tape and reel format.
1 2
m m n
2 m
r W .Uv m n
m _ . o m
m m m m w
H .w 7.
m
Em I: _
Eu n 7 s s . a
n
ma w m m m m m
8 am; a .228 8350‘... 2 Bone: 21x
5 m ES 8550le a 29.22 1|x
E q .58 maintela 8 sale: ulx
8 a .228 mofiztoln «a sale: olx
3 N .58 850'” a 29.22 alx
mo and _ Essa megolu 8 sale: le
w w u m m
as 1 z .. . a a
[E
E2 7.
8m ,.
SulallParallalSelwl 07 PIS
Clad
Data In
LEM Enable
HF Part I
DATA SHEET • SKY12347-362LF LOW NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
9 201371B • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • April 7, 2011
Figure 14. SKY12347-362LF Evaluation Board Assembly Diagram
Figure 15. SKY12347-362LF Evaluation Board Schematic Diagram
(TamPaS)
“$0 I] I] I] [I I]
; El
(1.: i 0 g
”:53 g 0 E
Jnflfl [Ii mmmmunmu
Soanmlu
mm mm Pntl (mun a
0.25
f+‘ \‘
m 33%
¢ Am
Debi”
Ian 1
mm \
‘O /WPIII
82:647/
xxxxfi lfifiw
YWW‘
DATA SHEET • SKY12347-362LF SIX-BIT DIGITAL ATTENUATOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
10 April 7, 2011 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201371B
Figure 16. SKY12347-362LF PCB Layout Footprint
Figure 17. Typical Part Markings
mama/ms
lnl
mm:
mamas W \k Q HAHN) 1 hm”
}
mm
‘ HE,
1*T711114\ mm
a mnfl
\
\
(g ‘ ‘ ‘ Dmll c
i
LJMWM
Detall A ‘
Mmmmm Detail B
mun-mm um: nun-1m (Evan Tarminl Sins) mu
AM t MD
affifim “mm ”mm” “mm rm?”
Fh I
may
ooeeobé f,
55(1ng
121020.30
(p
éfi)
mamas)
\A2
T a mmuln.
+ +
LlanIJDM usmnuo) 0.25M
anmmmnm sun
DATA SHEET • SKY12347-362LF SIX-BIT DIGITAL ATTENUATOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201371B • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • April 7, 2011 11
Figure 18. SKY12347-362LF 24-Pin QFN Package Dimensions
Figure 19. SKY12347-362LF Tape and Reel Dimensions
DATA SHEET • SKY12347-362LF SIX-BIT DIGITAL ATTENUATOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
12 April 7, 2011 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201371B
Ordering Information
Model Name Manufacturing Part Number Evaluation Board Part Numbers
SKY12347-362LF Digital Attenuator SKY12347-362LF SKY12347-362LF-EVB
Copyright © 2011 Skyworks Solutions, Inc. All Rights Reserved.
Information in this document is provided in connection with Skyworks Solutions, Inc. (“Skyworks”) products or services. These materials, including the information contained herein, are provided by
Skyworks as a service to its customers and may be used for informational purposes only by the customer. Skyworks assumes no responsibility for errors or omissions in these materials or the
information contained herein. Skyworks may change its documentation, products, services, specifications or product descriptions at any time, without notice. Skyworks makes no commitment to
update the materials or information and shall have no responsibility whatsoever for conflicts, incompatibilities, or other difficulties arising from any future changes.
No license, whether express, implied, by estoppel or otherwise, is granted to any intellectual property rights by this document. Skyworks assumes no liability for any materials, products or
information provided hereunder, including the sale, distribution, reproduction or use of Skyworks products, information or materials, except as may be provided in Skyworks Terms and Conditions of
Sale.
THE MATERIALS, PRODUCTS AND INFORMATION ARE PROVIDED “AS IS” WITHOUT WARRANTY OF ANY KIND, WHETHER EXPRESS, IMPLIED, STATUTORY, OR OTHERWISE, INCLUDING FITNESS FOR A
PARTICULAR PURPOSE OR USE, MERCHANTABILITY, PERFORMANCE, QUALITY OR NON-INFRINGEMENT OF ANY INTELLECTUAL PROPERTY RIGHT; ALL SUCH WARRANTIES ARE HEREBY EXPRESSLY
DISCLAIMED. SKYWORKS DOES NOT WARRANT THE ACCURACY OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN THESE MATERIALS. SKYWORKS
SHALL NOT BE LIABLE FOR ANY DAMAGES, INCLUDING BUT NOT LIMITED TO ANY SPECIAL, INDIRECT, INCIDENTAL, STATUTORY, OR CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION,
LOST REVENUES OR LOST PROFITS THAT MAY RESULT FROM THE USE OF THE MATERIALS OR INFORMATION, WHETHER OR NOT THE RECIPIENT OF MATERIALS HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGE.
Skyworks products are not intended for use in medical, lifesaving or life-sustaining applications, or other equipment in which the failure of the Skyworks products could lead to personal injury,
death, physical or environmental damage. Skyworks customers using or selling Skyworks products for use in such applications do so at their own risk and agree to fully indemnify Skyworks for any
damages resulting from such improper use or sale.
Customers are responsible for their products and applications using Skyworks products, which may deviate from published specifications as a result of design defects, errors, or operation of
products outside of published parameters or design specifications. Customers should include design and operating safeguards to minimize these and other risks. Skyworks assumes no liability for
applications assistance, customer product design, or damage to any equipment resulting from the use of Skyworks products outside of stated published specifications or parameters.
Skyworks, the Skyworks symbol, and “Breakthrough Simplicity” are trademarks or registered trademarks of Skyworks Solutions, Inc., in the United States and other countries. Third-party brands
and names are for identification purposes only, and are the property of their respective owners. Additional information, including relevant terms and conditions, posted at www.skyworksinc.com,
are incorporated by reference.