M5Stack Technology Co., Ltd. 的 M025-B 规格书
GoPlusZ
sxumzse
é?
SDOmAh anrgrav
mama» sEm/o CHANNEL x4
Description
CoPlusz isa srackaole muixirfunctiunai mutorand servo (ontvai module. The master cantrai imegrates
me STMHFEBOCETS :hipsel The mnduie is EQUiDPEd wim eray DC momr drive imerface and Away
servo avlve interface. Thiee FORTE InterfacesrAnaiog inpu(,Digilal OutputDlgltal Input) can be
expanded. Buillrin SOOmAh battery and suppoit inirared (m) transmission and receive. in cvdei to meet
me requiremems of mum nannei mierfece power supply ai the samelimer a DC power Interface is
provided ror externai power suppiy, battery can be chaiged (Waugh me Mscore with USBVC.
Communicatiun pvotacol: ilCiOXSBi
Product Features
Zx DC motor rntervace
4x Servo interface
In irarrsrrm s. feceive
3x expand Dom a
STM32F030C8T6
Bul i m SOOmAh battery
Include
ix CoPiusZ Moduie
2x DC Mom! came
Application
Actuatov/ motordviver
n and control ofmuiiiple iI'iF'iA and output Signals
Acquis
Infrared comroiiev
Div Toy base
Specification
Reseurms Farameuv
Maln oomml cnrp 50437me
Expand imev'ace u: Mme! x 2 noun; 1 1 Serve x A
menu drive Hm Hrbvidge drive
in Tiansmit and Receive
emery soomAh
Net Weight 339
Cum Wergm 569
Viaduct Sue 54‘54‘i3mm
Package Size 95‘65'25mm
EasyLoader
EasyLoadel is a conclse and lag: program writer. wnicn has a nuilpin case program relarea ro me
pmduct k can be burned m the maln control by simple steps to perrorm a series of functlon
verification Please insmll the corresponding driver according to (he devicE type. MSCole host
Schematic
- MEWS“
PinMap
MSCviGlSPOVE A] GPlOBS CFlGS
lR Recewe Yransmlsslnn
Related Link
Prutocnl Manual
Gopllfiz l2C lecd
Example
Arduino
To get example code please click here to download
Lastupdatedflozlrlrfl
PURCHASE