Phoenix Contact 的 3033029 规格书
A|||||||H|||H||IIIIIIH\Hlll
m 791 E 960674
PHOENIX CONTACT Deutschland GmbH Page 1 / 5
http://www.phoenixcontact.de Feb 9, 2011
Extract from the online
catalog
STU 2,5-TWIN BU
Order No.: 3033029
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3033029
Feed-through modular terminal block, Connection type: Screw
connection, Spring-cage connection, Cross-section: 0.14 mm² - 4
mm², Width: 5.2 mm, Color: blue, Mounting: NS 35/7.5, NS 35/15
Commercial data
GTIN (EAN)
4 017918 960674
sales group A630
Pack 50 pcs.
Customs tariff 85369010
Catalog page information Page 130 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Number of levels 1
Number of connections 3
Color blue
STU 2,5-TWIN BU Order No.: 3033029
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3033029
PHOENIX CONTACT Deutschland GmbH Page 2 / 5
http://www.phoenixcontact.de Feb 9, 2011
Insulating material PA
Inflammability class acc. to UL 94 V0
Dimensions
Width 5.2 mm
Length 65.3 mm
Height NS 35/7.5 42.8 mm
Height NS 35/15 50.3 mm
End cover width 2.2 mm
Technical data
Maximum load current 28 A (with 4 mm² conductor cross section)
Rated surge voltage 8 kV
Pollution degree 3
Surge voltage category III
Insulating material group I
Connection in acc. with standard IEC 60947-7-1
Nominal current IN24 A
Nominal voltage UN800 V
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 28
Conductor cross section AWG/kcmil max 12
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.14 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.14 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm²
2 conductors with same cross section, solid min. 0.14 mm²
2 conductors with same cross section, solid max. 2.5 mm²
2 conductors with same cross section, stranded
min.
0.2 mm²
nflus @
STU 2,5-TWIN BU Order No.: 3033029
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3033029
PHOENIX CONTACT Deutschland GmbH Page 3 / 5
http://www.phoenixcontact.de Feb 9, 2011
2 conductors with same cross section, stranded
max.
2.5 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.14 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
1.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1 mm²
Type of connection Screw connection
Stripping length 9 mm
Tightening torque, min 0.6 Nm
Tightening torque max 0.8 Nm
Certificates / Approvals
Certification CSA, CUL, UL
Accessories
Item Designation Description
Assembly
3033045 D-STU 2,5-TWIN Cover, Length:65.3 mm, Width:2.2 mm, Color:gray
Bridges
3030161 FBS 2-5 Plug-in bridge, Number of positions:2, Color:red
3030174 FBS 3-5 Plug-in bridge, Number of positions:3, Color:red
3030187 FBS 4-5 Plug-in bridge, Number of positions:4, Color:red
3030190 FBS 5-5 Plug-in bridge, Number of positions:5, Color:red
3030213 FBS 10-5 Plug-in bridge, Number of positions:10, Color:red
3030226 FBS 20-5 Plug-in bridge, Number of positions:20, Color:red
3038930 FBS 50-5 Plug-in bridge, Number of positions:50, Color:red
STU 2,5-TWIN BU Order No.: 3033029
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3033029
PHOENIX CONTACT Deutschland GmbH Page 4 / 5
http://www.phoenixcontact.de Feb 9, 2011
Plug/Adapter
3030925 PAI-4 Test adapter, Color:gray
3030983 PS-5 Test adapter, Color:red
Tools
1204517 SZF 1-0,6X3,5 Actuation tool, for ST terminal blocks, also suitable for use as a
bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-component grip,
with non-slip grip
Diagrams/Drawings
Circuit diagram
STU 2,5-TWIN BU Order No.: 3033029
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3033029
PHOENIX CONTACT Deutschland GmbH Page 5 / 5
http://www.phoenixcontact.de Feb 9, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;