Analog Devices Inc. 的 LTC1068 Series 规格书
LTLII‘IENw
TECHNOLOGY
L7HEWEAR 1
LTC1068 Series
1
1068fc
TYPICAL APPLICATION
DESCRIPTION
Clock-Tunable, Quad
Second Order, Filter Building Blocks
The LTC
®
1068 product family consists of four monolithic
clock-tunable filter building blocks. Each product contains
four matched, low noise, high accuracy 2nd order switched-
capacitor filter sections. An external clock tunes the center
frequency of each 2nd order filter section. The LTC1068
products differ only in their clock-to-center frequency
ratio. The clock-to-center frequency ratio is set to 200:1
(LTC1068-200), 100:1 (LTC1068), 50:1 (LTC1068-50) or
25:1 (LTC1068-25). External resistors can modify the clock-
to-center frequency ratio. High performance, quad 2nd
order, dual 4th order or 8th order filters can be designed
with an LTC1068 family product. Designing filters with an
LTC1068 product is fully supported by FilterCAD™ filter
design software for Windows.
The LTC1068 products are available in a 28-pin SSOP
surface mount package. A customized version of an
LTC1068 family product can be obtained in a 16-lead SO
package with internal thin-film resistors. Please contact
LTC Marketing for details.
Gain vs Frequency
FEATURES
APPLICATIONS
n Four Identical 2nd Order Filter Sections in an
SSOP Package
n 2nd Order Section Center Frequency Error:
±0.3% Typical and ±0.8% Maximum
n Low Noise per 2nd Order Section, Q ≤ 5:
LTC1068-200 50µVRMS, LTC1068 50µVRMS
LTC1068-50 75µVRMS, LTC1068-25 90µVRMS
n
Low Power Supply Current: 4.5mA, Single 5V,
LTC1068-50
n
Operation with ±5V Power Supply, Single 5V
Supply or Single 3.3V Supply
n Lowpass or Highpass Filters:
LTC1068-200, 0.5Hz to 25kHz; LTC1068, 1Hz to
50kHz; LTC1068-50, 2Hz to 50kHz; LTC1068-25,
4Hz to 200kHz
n Bandpass or Bandreject (Notch) Filters:
LTC1068-200, 0.5Hz to 15kHz; LTC1068, 1Hz to
30kHz; LTC1068-50, 2Hz to 30kHz; LTC1068-25,
4Hz to 140kHz
Dual, Matched, 4th Order Butterworth Lowpass Filters, Clock-Tunable Up
to 200kHz f – 3dB = fCLK/25, 4th Order Filter Noise = 60µVRMS
INV B
HPB/NB
BPB
LPB
SB
NC
AGND
V+
NC
SA
LPA
BPA
HPA/NA
INVA
28
27
26
25
24
23
22
21
20
19
18
17
16
15
1
2
3
4
5
6
7
8
9
10
11
12
13
14
INV C
HPC/NC
BPC
LPC
SC
V–
NC
CLK
NC
SD
LPD
BPD
HPD/ND
INVD
LTC1068-25
R31 20k
R33 20k
R23 14k
R13 20k
0.1µF
R21 14k R22 20k
R12 14k
R32 10k
R34 10k
R24 20k
R14 14k
R11 20k
VIN1
VIN2
5V
1µF
VOUT1
VOUT2
1068 TA01
–5V
fCLK = (25)(f – 3dB)
RELATIVE FREQUENCY [fIN/(f – 3dB)]
0.1
GAIN (dB)
–10
–20
–30
–40
–50
–60
–70
–80 1 10
1068 TA02
10
0
L, LT, LTC, LTM, Linear Technology and the Linear logo are registered trademarks and
FilterCAD is a trademark of Linear Technology Corporation. All other trademarks are the property
of their respective owners.
LTC1068 Series
333333333333
u
EEEEEEEEEEEE
33333333333333
EEEEEEEEEEEEEE
LTC1068 Series
2
1068fc
ABSOLUTE MAXIMUM RATINGS
Total Supply Voltage (V+ to V–) ................................12V
Power Dissipation .............................................. 500mW
Input Voltage at Any Pin ......V– – 0.3V ≤ VIN ≤ V+ + 0.3V
Storage Temperature Range ...................–65°C to 150°C
(Note 1)
1
2
3
4
5
6
7
8
9
10
11
12
13
14
TOP VIEW
G PACKAGE
28-LEAD PLASTIC SSOP
28
27
26
25
24
23
22
21
20
19
18
17
16
15
INV B
HPB/NB
BPB
LPB
SB
NC
AGND
V+
NC
SA
LPA
BPA
HPA/NA
INV A
INV C
HPC/NC
BPC
LPC
SC
V–
NC
CLK
NC
SD
LPD
BPD
HPD/ND
INV D
TJMAX = 110°C, θJA = 95°C/W
1
2
3
4
5
6
7
8
9
10
11
12
TOP VIEW
24
23
22
21
20
19
18
17
16
15
14
13
INV B
HPB/NB
BPB
LPB
SB
AGND
V+
SA
LPA
BPA
HPA/NA
INV A
INV C
HPC/NC
BPC
LPC
SC
V–
CLK
SD
LPD
BPD
HPD/ND
INV D
N PACKAGE
24-LEAD PDIP
TJMAX = 110°C, θJA = 65°C/W
PIN CONFIGURATION
Operating Temperature Range
LTC1068C ................................................ 0°C to 70°C
LTC1068I............................................. –40°C to 85°C
Lead Temperature (Soldering, 10 sec) .................. 300°C
ORDER INFORMATION
LEAD FREE FINISH TAPE AND REEL PART MARKING PACKAGE DESCRIPTION TEMPERATURE RANGE
LTC1068CG#PBF LTC1068CG#TRPBF LTC1068 28-Lead Plastic SSOP 0°C to 70°C
LTC1068IG#PBF LTC1068IG#TRPBF LTC1068 28-Lead Plastic SSOP –40°C to 85°C
LTC1068-200CG#PBF LTC1068-200CG#TRPBF LTC1068 28-Lead Plastic SSOP 0°C to 70°C
LTC1068-200IG#PBF LTC1068-200IG#TRPBF LTC1068 28-Lead Plastic SSOP –40°C to 85°C
LTC1068-50CG#PBF LTC1068-50CG#TRPBF LTC1068 28-Lead Plastic SSOP 0°C to 70°C
LTC1068-50IG#PBF LTC1068-50IG#TRPBF LTC1068 28-Lead Plastic SSOP –40°C to 85°C
LTC1068-25CG#PBF LTC1068-25CG#TRPBF LTC1068 28-Lead Plastic SSOP 0°C to 70°C
LTC1068-25IG#PBF LTC1068-25IG#TRPBF LTC1068 28-Lead Plastic SSOP –40°C to 85°C
LTC1068CN#PBF NA LTC1068 24-Lead PDIP 0°C to 70°C
LTC1068IN#PBF NA LTC1068 24-Lead PDIP –40°C to 85°C
Consult LTC Marketing for parts specified with wider operating temperature ranges.
Consult LTC Marketing for information on nonstandard lead based finish parts.
For more information on lead free part marking, go to: http://www.linear.com/leadfree/
For more information on tape and reel specifications, go to: http://www.linear.com/tapeandreel/
LTC1068 Series
L7 LJUW 3
LTC1068 Series
3
1068fc
PARAMETER CONDITIONS MIN TYP MAX UNITS
Operating Supply Voltage Range 3.14 ±5.5 V
Voltage Swings VS = 3.14V, RL = 5k (Note 2)
VS = 4.75V, RL = 5k (Note 3)
VS = ±5V, RL = 5k
l
l
l
1.2
2.6
±3.4
1.6
3.2
±4.1
VP-P
VP-P
V
Output Short-Circuit Current (Source/Sink) VS = ±4.75V
VS = ±5V 17/6
20/15 mA
mA
DC Open-Loop Gain RL = 5k 85 dB
GBW Product VS = ±5V 6 MHz
Slew Rate VS = ±5V 10 V/µs
Analog Ground Voltage (Note 4) VS = 5V, Voltage at AGND 2.5V ±2% V
PARAMETER CONDITIONS MIN TYP MAX UNITS
Clock-to-Center Frequency Ratio (Note 5) VS = 4.75V, fCLK = 1MHz, Mode 1 (Note 3),
fO = 10kHz, Q = 5, VIN = 0.5VRMS,
R1 = R3 = 49.9k, R2 = 10k
l
100 ±0.3 100 ±0.8
100 ±0.9 %
%
VS = ±5V, fCLK = 1MHz, Mode 1,
fO = 10kHz, Q = 5, VIN = 1VRMS,
R1 = R3 = 49.9k, R2 = 10k
l
100 ±0.3 100 ±0.8
100 ±0.9 %
%
Clock-to-Center Frequency Ratio,
Side-to-Side Matching (Note 5) VS = 4.75V, fCLK = 1MHz, Q = 5 (Note 3)
VS = ±5V, fCLK = 1MHz, Q = 5
l
l
±0.25
±0.25 ±0.9
±0.9 %
%
Q Accuracy (Note 5) VS = 4.75V, fCLK = 1MHz, Q = 5 (Note 3)
VS = ±5V, fCLK = 1MHz, Q = 5
l
l
±1
±1 ±3
±3 %
%
fO Temperature Coefficient ±1 ppm/°C
Q Temperature Coefficient ±5 ppm/°C
DC Offset Voltage (Note 5)
(See Table 1) VS = ±5V, fCLK = 1MHz, VOS1
(DC Offset of Input Inverter)
l0 ±15 mV
VS = ±5V, fCLK = 1MHz, VOS2
(DC Offset of First Integrator)
l±2 ±25 mV
VS = ±5V, fCLK = 1MHz, VOS3
(DC Offset of Second Integrator)
l±5 ±40 mV
Clock Feedthrough VS = ±5V, fCLK = 1MHz 0.1 mVRMS
Max Clock Frequency (Note 6) VS = ±5V, Q ≤ 2.0, Mode 1 5.6 MHz
Power Supply Current VS = 3.14V, fCLK = 1MHz (Note 2)
VS = 4.75V, fCLK = 1MHz (Note 3)
VS = ±5V, fCLK = 1MHz
l
l
l
3.5
6.5
9.5
8
11
15
mA
mA
mA
ELECTRICAL CHARACTERISTICS
LTC1068 (Internal Op Amps). The l denotes the specifications which apply
over the full operating temperature range, otherwise specifications are at VS = ±5V, TA = 25°V, unless otherwise noted.
LTC1068 (Complete Filter) VS = ±5V, TA = 25°V, unless otherwise noted.
LTC1068 Series
4 L7LJ1W
LTC1068 Series
4
1068fc
ELECTRICAL CHARACTERISTICS
LTC1068-200 (Internal Op Amps). The l denotes the specifications which
apply over the full operating temperature range, otherwise specifications are at VS = ±5V, TA = 25°V, unless otherwise noted.
PARAMETER CONDITIONS MIN TYP MAX UNITS
Operating Supply Voltage Range 3.14 ±5.5 V
Voltage Swings VS = 3.14V, RL = 5k (Note 2)
VS = 4.75V, RL = 5k (Note 3)
VS = ±5V, RL = 5k
l
l
l
1.2
2.6
±3.4
1.6
3.2
±4.1
VP-P
VP-P
V
Output Short-Circuit Current (Source/Sink) VS = ±4.75V
VS = ±5V 17/6
20/15 mA
mA
DC Open-Loop Gain RL = 5k 85 dB
GBW Product VS = ±5V 6 MHz
Slew Rate VS = ±5V 10 V/µs
Analog Ground Voltage (Note 4) VS = 5V, Voltage at AGND 2.5V ±2% V
LTC1068-200 (Complete Filter) VS = ±5V, TA = 25°V, unless otherwise noted.
PARAMETER CONDITIONS MIN TYP MAX UNITS
Clock-to-Center Frequency Ratio (Note 5) VS = 4.75V, fCLK = 1MHz, Mode 1 (Note 3),
fO = 5kHz, Q = 5, VIN = 0.5VRMS,
R1 = R3 = 49.9k, R2 = 10k
l
200 ±0.3 200 ±0.8
200 ±0.9 %
%
VS = ±5V, fCLK = 1MHz, Mode 1,
fO = 5Hz, Q = 5, VIN = 1VRMS,
R1 = R3 = 49.9k, R2 = 10k
l
200 ±0.3 200 ±0.8
200 ±0.9 %
%
Clock-to-Center Frequency Ratio,
Side-to-Side Matching (Note 5) VS = 4.75V, fCLK = 1MHz, Q = 5 (Note 3)
VS = ±5V, fCLK = 1MHz, Q = 5
l
l
±0.25
±0.25 ±0.9
±0.9 %
%
Q Accuracy (Note 5) VS = 4.75V, fCLK = 1MHz, Q = 5 (Note 3)
VS = ±5V, fCLK = 1MHz, Q = 5
l
l
±1
±1 ±3
±3 %
%
fO Temperature Coefficient ±1 ppm/°C
Q Temperature Coefficient ±5 ppm/°C
DC Offset Voltage (Note 5)
(See Table 1) VS = ±5V, fCLK = 1MHz, VOS1
(DC Offset of Input Inverter)
l0 ±15 mV
VS = ±5V, fCLK = 1MHz, VOS2
(DC Offset of First Integrator)
l±2 ±25 mV
VS = ±5V, fCLK = 1MHz, VOS3
(DC Offset of Second Integrator)
l±5 ±40 mV
Clock Feedthrough VS = ±5V, fCLK = 1MHz 0.1 mVRMS
Max Clock Frequency (Note 6) VS = ±5V, Q ≤ 2.0, Mode 1 5.6 MHz
Power Supply Current VS = 3.14V, fCLK = 1MHz (Note 2)
VS = 4.75V, fCLK = 1MHz (Note 3)
VS = ±5V, fCLK = 1MHz
l
l
l
3.5
6.5
9.5
8
11
15
mA
mA
mA
LTC1068 Series
L7 LJUW 5
LTC1068 Series
5
1068fc
ELECTRICAL CHARACTERISTICS
LTC1068-50 (Internal Op Amps). The l denotes the specifications which
apply over the full operating temperature range, otherwise specifications are at VS = ±5V, TA = 25°V, unless otherwise noted.
PARAMETER CONDITIONS MIN TYP MAX UNITS
Operating Supply Voltage Range 3.14 ±5.5 V
Voltage Swings VS = 3.14V, RL = 5k (Note 2)
VS = 4.75V, RL = 5k (Note 3)
VS = ±5V, RL = 5k
l
l
l
1.2
2.6
±3.4
1.8
3.6
±4.1
VP-P
VP-P
V
Output Short-Circuit Current (Source/Sink) VS = ±3.14V
VS = ±5V 17/6
20/15 mA
mA
DC Open-Loop Gain RL = 5k 85 dB
GBW Product VS = ±5V 4 MHz
Slew Rate VS = ±5V 7 V/µs
Analog Ground Voltage (Note 4) VS = 5V, Voltage at AGND 2.175V ±2% V
LTC1068-50 (Complete Filter) VS = ±5V, TA = 25°V, unless otherwise noted.
PARAMETER CONDITIONS MIN TYP MAX UNITS
Clock-to-Center Frequency Ratio (Note 5) VS = 3.14V, fCLK = 250kHz, Mode 1 (Note 2),
fO = 5kHz, Q = 5, VIN = 0.34VRMS,
R1 = R3 = 49.9k, R2 = 10k
l
50 ±0.3 50 ±0.8
50 ±0.9 %
%
VS = ±5V, fCLK = 500kHz, Mode 1,
fO = 10kHz, Q = 5, VIN = 1VRMS,
R1 = R3 = 49.9k, R2 = 10k
l
50 ±0.3 50 ±0.8
50 ±0.9 %
%
Clock-to-Center Frequency Ratio,
Side-to-Side Matching (Note 5) VS = 3.14V, fCLK = 250kHz, Q = 5 (Note 2)
VS = ±5V, fCLK = 500kHz, Q = 5
l
l
±0.25
±0.25 ±0.9
±0.9 %
%
Q Accuracy (Note 5) VS = 3.14V, fCLK = 250kHz, Q = 5 (Note 2)
VS = ±5V, fCLK = 500kHz, Q = 5
l
l
±1
±1 ±3
±3 %
%
fO Temperature Coefficient ±1 ppm/°C
Q Temperature Coefficient ±5 ppm/°C
DC Offset Voltage (Note 5)
(See Table 1) VS = ±5V, fCLK = 500kHz, VOS1
(DC Offset of Input Inverter)
l0 ±15 mV
VS = ±5V, fCLK = 500kHz, VOS2
(DC Offset of First Integrator)
l–2 ±25 mV
VS = ±5V, fCLK = 500kHz, VOS3
(DC Offset of Second Integrator)
l–5 ±40 mV
Clock Feedthrough VS = ±5V, fCLK = 500kHz 0.16 mVRMS
Max Clock Frequency (Note 6) VS = ±5V, Q ≤ 1.6, Mode 1 3.4 MHz
Power Supply Current VS = 3.14V, fCLK = 250kHz (Note 2)
VS = 4.75V, fCLK = 250kHz (Note 3)
VS = ±5V, fCLK = 500kHz
l
l
l
3.0
4.3
6.0
5
8
11
mA
mA
mA
LTC1068 Series
6 L7LJ1‘JW
LTC1068 Series
6
1068fc
ELECTRICAL CHARACTERISTICS
LTC1068-25 (Internal Op Amps). The l denotes the specifications which
apply over the full operating temperature range, otherwise specifications are at VS = ±5V, TA = 25°V, unless otherwise noted.
PARAMETER CONDITIONS MIN TYP MAX UNITS
Operating Supply Voltage Range 3.14 ± 5.5 V
Voltage Swings VS = 3.14V, RL = 5k (Note 2)
VS = 4.75V, RL = 5k (Note 3)
VS = ±5V, RL = 5k
l
l
l
1.2
2.6
±3.4
1.6
3.4
±4.1
VP-P
VP-P
V
Output Short-Circuit Current (Source/Sink) VS = ±4.75V
VS = ±5V 17/6
20/15 mA
mA
DC Open-Loop Gain RL = 5k 85 dB
GBW Product VS = ±5V 6 MHz
Slew Rate VS = ±5V 10 V/µs
Analog Ground Voltage (Note 4) VS = 5V, Voltage at AGND 2.5V ±2% V
LTC1068-25 (Complete Filter) VS = ±5V, TA = 25°V, unless otherwise noted.
PARAMETER CONDITIONS MIN TYP MAX UNITS
Clock-to-Center Frequency Ratio (Note 5) VS = 4.75V, fCLK = 500kHz, Mode 1 (Note 3),
fO = 20kHz, Q = 5, VIN = 0.5VRMS,
R1 = R3 = 49.9k, R2 = 10k
l
25 ±0.3 25 ±0.8
25 ±0.9 %
%
VS = ±5V, fCLK = 1MHz, Mode 1,
fO = 40kHz, Q = 5, VIN = 1VRMS,
R1 = R3 = 49.9k, R2 = 10k
l
25 ±0.3 25 ±0.8
25 ±0.9 %
%
Clock-to-Center Frequency Ratio,
Side-to-Side Matching (Note 5) VS = 4.75V, fCLK = 500kHz, Q = 5 (Note 3)
VS = ±5V, fCLK = 1MHz, Q = 5
l
l
±0.25
±0.25 ±0.9
±0.9 %
%
Q Accuracy (Note 5) VS = 4.75V, fCLK = 500kHz, Q = 5 (Note 3)
VS = ±5V, fCLK = 1MHz, Q = 5
l
l
±1
±1 ±3
±3 %
%
fO Temperature Coefficient ±1 ppm/°C
Q Temperature Coefficient ±5 ppm/°C
DC Offset Voltage (Note 5)
(See Table 1) VS = ±5V, fCLK = 1MHz, VOS1
(DC Offset of Input Inverter)
l0 ±15 mV
VS = ±5V, fCLK = 1MHz, VOS2
(DC Offset of First Integrator)
l–2 ±25 mV
VS = ±5V, fCLK = 1MHz, VOS3
(DC Offset of Second Integrator)
l–5 ±40 mV
Clock Feedthrough VS = ±5V, fCLK = 1MHz 0.25 mVRMS
Max Clock Frequency (Note 6) VS = ±5V, Q ≤ 1.6, Mode 1 5.6 MHz
Power Supply Current VS = 3.14V, fCLK = 1MHz (Note 2)
VS = 4.75V, fCLK = 1MHz (Note 3)
VS = ±5V, fCLK = 1MHz
l
l
l
3.5
6.5
9.5
8
11
15
mA
mA
mA
Note 1: Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. Exposure to any Absolute
Maximum Rating condition for extended periods may affect device
reliability and lifetime.
Note 2: Production testing for single 3.14V supply is achieved by using
the equivalent dual supplies of ±1.57V.
Note 3: Production testing for single 4.75V supply is achieved by
using the equivalent dual supplies of ±2.375V.
Note 4: Pin 7 (AGND) is the internal analog ground of the device. For
single supply applications this pin should be bypassed with a 1µF
capacitor. The biasing voltage of AGND is set with an internal resistive
divider from Pin 8 to Pin 23 (see Block Diagram).
Note 5: Side D is guaranteed by design.
Note 6: See Typical Performance Characteristics.
LTC1068 Series
L7 LJUW 7
LTC1068 Series
7
1068fc
ELECTRICAL CHARACTERISTICS
LTC1068
Maximum Q vs Center Frequency
(Modes 1, 1b, 2)
LTC1068
Maximum Q vs Center Frequency
(Modes 2, 3)
LTC1068-200
Maximum Q vs Center Frequency
(Modes 1, 1b, 2)
Table 1. Output DC Offsets One 2nd Order Section
MODE VOSN VOSBP VOSLP
1 VOS1[(1/Q) + 1 + ||HOLP||] – VOS3/Q VOS3 VOSN – VOS2
1b VOS1[(1/Q) + 1 + R2/R1] – VOS3/Q VOS3 ~(VOSN – VOS2)(1 + R5/R6)
2 [VOS1(1 + R2/R1 + R2/R3 + R2/R4) – VOS3(R2/R3)X
[R4/(R2 + R4)] + VOS2[R2/(R2 + R4)] VOS3 VOSN – VOS2
3 VOS2 VOS3 VOS1[1 + R4/R1 + R4/R2 + R4/R3] – VOS2(R4/R2) – VOS3(R4/R3)
TYPICAL PERFORMANCE CHARACTERISTICS
CENTER FREQUENCY, fO (kHz)
0
A B C
0
MAXIMUM Q
5
15
20
25
50
35
20 40 50
1068 G01
10
40
45
30
10 30 60 70
A. VS = 3.3V, fCLK(MAX) = 1.5MHz
B. VS = 5V, fCLK(MAX) = 3.4MHz
C. VS = ±5V, fCLK(MAX) = 5.6MHz
(FOR MODE 2 R4 ≥ 10R2)
CENTER FREQUENCY, fO (kHz)
0
A B C
0
MAXIMUM Q
5
15
20
25
50
35
20 40 50
1068 G02
10
40
45
30
10 30 60
A. VS = 3.3V, fCLK(MAX) = 1MHz
B. VS = 5V, fCLK(MAX) = 3MHz
C. VS = ±5V, fCLK(MAX) = 5MHz
(FOR MODE 2 R4 < 10R2)
CENTER FREQUENCY, fO (kHz)
0
AB C
55
50
45
40
35
30
25
20
15
10
5
0
TYPICAL MAXIMUM Q
816 20 24
1068 G03
412 28 32
A: VS = 3.3V, fCLK(MAX) = 1.2MHz
B: VS = 5V, fCLK(MAX) = 3.2MHz
C: VS = ±5V, fCLK(MAX) = 6.1MHz
(FOR MODE 2, R4 ≥ 10R2)
LTC1068-200
Maximum Q vs Center Frequency
(Modes 2, 3)
LTC1068-50
Maximum Q vs Center Frequency
(Modes 1, 1b, 2)
LTC1068-50
Maximum Q vs Center Frequency
(Modes 2, 3)
CENTER FREQUENCY, fO (kHz)
0
AB C
55
50
45
40
35
30
25
20
15
10
5
0
TYPICAL MAXIMUM Q
816 20 24
1068 G04
412 28 32
A: VS = 3.3V, fCLK(MAX) = 1.2MHz
B: VS = 5V, fCLK(MAX) = 3.2MHz
C: VS = ±5V, fCLK(MAX) = 6.1MHz
(FOR MODE 2, R4 < 10R2)
CENTER FREQUENCY, fO (kHz)
0
A
BC
55
50
45
40
35
30
25
20
15
10
5
0
TYPICAL MAXIMUM Q
816 20 24
1068 G05
412 28 32
A: VS = 3.3V, fCLK(MAX) = 1.1MHz
B: VS = 5V, fCLK(MAX) = 2.1MHz
C: VS = ±5V, fCLK(MAX) = 3.6MHz
(FOR MODE 2, R4 ≥ 10R2)
CENTER FREQUENCY, fO (kHz)
0
A
B
C
55
50
45
40
35
30
25
20
15
10
5
0
TYPICAL MAXIMUM Q
816 20 24
1068 G06
412 28 32
A: VS = 3.3V, fCLK(MAX) = 1.1MHz
B: VS = 5V, fCLK(MAX) = 2.1MHz
C: VS = ±5V, fCLK(MAX) = 3.6MHz
(FOR MODE 2, R4 < 10R2)
LTC1068 Series
< (\="" \="" \\="" :sv="" x="" \="" \="" b="" g5v="" 3="" 3v="" 5/="" 33v="" %/="" \\="" 8="" l7lj1‘jw="">
LTC1068 Series
8
1068fc
TYPICAL PERFORMANCE CHARACTERISTICS
LTC1068-25
Maximum Q vs Center Frequency
(Modes 1, 1b, 2)
LTC1068-25
Maximum Q vs Center Frequency
(Modes 2, 3)
LTC1068 Center Frequency
Variation vs Clock Frequency
LTC1068-200 Center Frequency
Variation vs Clock Frequency
LTC1068-50 Center Frequency
Variation vs Clock Frequency
LTC1068-25 Center Frequency
Variation vs Clock Frequency
CENTER FREQUENCY, fO (kHz)
0
ABC
TYPICAL MAXIMUM Q
55
50
45
40
35
30
25
20
15
10
5
064 128 160
1068 G07
32 96 192 224
A: VS = 3.3V, fCLK(MAX) = 1.2MHz
B: VS = 5V, fCLK(MAX) = 3.4MHz
C: VS = ±5V, fCLK(MAX) = 6.1MHz
(FOR MODE 2, R4 ≥ 10R2)
FREQUENCY, fO (kHz)
0
ABC
TYPICAL MAXIMUM Q
55
50
45
40
35
30
25
20
15
10
5
064 128 160
1068 G08
32 96 192 224
A: VS = 3.3V, fCLK(MAX) = 1MHz
B: VS = 5V, fCLK(MAX) = 3MHz
C: VS = ±5V, fCLK(MAX) = 5MHz
(FOR MODE 2, R4 < 10R2)
CLOCK FREQUENCY (MHz)
0.75 1.25 1.75 2.25 2.75 3.25 3.75
–0.6
CENTER FREQUENCY VARIATION (% ERROR)
–0.4
0
0.2
0.4
1.2
1068 G09
–0.2
4.25
0.6
0.8
1.0
MODE 3
MODE 1
VS = ±5V
Q = 5, REFERENCE
CENTER FREQUENCY
WITH fCLK = 0.75MHz
CLOCK FREQUENCY (MHz)
0.75 1.25 1.75 2.25 2.75 3.25 3.75
–0.25
CENTER FREQUENCY VARIATION (% ERROR)
–0.20
–0.10
–0.05
0
0.20
1068 G10
–0.15
4.25
0.05
0.10
0.15
MODE 3
MODE 1
VS = ±5V
Q = 5, REFERENCE
CENTER FREQUENCY
WITH fCLK = 0.75MHz
CLOCK FREQUENCY (MHz)
0.5
–0.2
CENTER FREQUENCY VARIATION (% ERROR)
–0.1
0
0.1
0.2
0.4
0.75 1.0 1.25 1.5
1068 G11
1.75 2.0
0.3
MODE 1
MODE 3
VS = ±5V
Q = 5, REFERENCE
CENTER FREQUENCY
WITH fCLK = 0.5MHz
CLOCK FREQUENCY (MHz)
0.5
0
BATTERY VOLTAGE (V)
0.3
0.8
1.3
1.8
1.0 1.5 2.0 2.5
1068 G12
3.0 3.5
MODE 1
MODE 3
VS = ±5V
Q = 5, REFERENCE
CENTER FREQUENCY
WITH fCLK = 0.5MHz
LTC1068/LTC1068-200
Noise vs Q
LTC1068-50 Noise vs Q
LTC1068-25 Noise vs Q
Q
0
0
NOISE (µVRMS)
50
100
150
200
10 20 30
5V ±5V
3.3V
40
1068 G13
250
300
5 15 25 35
Q
0
0
NOISE (µVRMS)
50
100
150
200
10 20 30
±5V
3.3V
40
1068 G14
250
300
5 15 25 35
5V
Q
0
0
NOISE (µVRMS)
50
100
150
200
10 20 30
±5V
3.3V
40
1068 G15
250
300
5 15 25 35
5V
LTC1068 Series
V\
L7 LJUW 9
LTC1068 Series
9
1068fc
TYPICAL PERFORMANCE CHARACTERISTICS
Noise Increase vs R2/R4 Ratio
(Mode 3)
Noise Increase vs R5/R6 Ratio
(Mode 1b)
LTC1068/LTC1068-200/
LTC1068-25 Power Supply
Current vs Power Supply
LTC1068-50 Power Supply
Current vs Power Supply
R2/R4 RATIO
0.2
0
RELATIVE NOISE INCREASE
(REFERENCE NOISE WHEN R2/R4 = 1)
1.1
1.3
1.4
1.5
2.0
1.7
0.4 0.6 0.7
1068 G16
1.2
1.8
1.9
1.6
0.3 0.5 0.8 0.9 1.0
R5/R6 RATIO
0
0
RELATIVE NOISE INCREASE
(REFERENCE NOISE WHEN R5/R6 = 0.02)
1.1
1.3
1.4
1.5
2.0
1.7
1.0 2.0 2.5
1068 G17
1.2
1.8
1.9
1.6
0.5 1.5 3.0 3.5
TOTAL POWER SUPPLY (V)
3
POWER SUPPLY CURRENT (mA)
8.5
9.5
10.5
6 8
1068 G18
7.5
6.5
4 5 7 9 10
5.5
4.5
25°C 70°C
–20°C
TOTAL POWER SUPPLY (V)
3
POWER SUPPLY CURRENT (mA)
6
7
8
6 8
1068 G19
5
4
4 5 7 9 10
3
2
25°C 70°C
–20°C
LTC1068 Series
L7LJCUEN2
LTC1068 Series
10
1068fc
PIN FUNCTIONS
Power Supply Pins
The V+ and V– pins should each be bypassed with a
0.1µF capacitor to an adequate analog ground. The filter’s
power supplies should be isolated from other digital or
high voltage analog supplies. A low noise linear supply
is recommended. Using a switching power supply will
lower the signal-to-noise ratio of the filter. Figures 1 and 2
show typical connections for dual and single supply
operation.
Analog Ground Pin
The filter’s performance depends on the quality of the analog
signal ground. For either dual or single supply operation,
an analog ground plane surrounding the package is recom-
mended. The analog ground plane should be connected
to any digital ground at a single point. For single supply
operation, AGND should be bypassed to the analog ground
plane with at least a 0.47µF capacitor (Figure 2).
Two internal resistors bias the analog ground pin. For the
LTC1068, LTC1068-200 and LTC1068-25, the voltage at
the analog ground pin (AGND) for single supply is 0.5 × V+
and for the LTC1068-50 it is 0.435 × V+.
Clock Input Pin
Any TTL or CMOS clock source with a square-wave output
and 50% duty cycle (±10%) is an adequate clock source for
the device. The power supply for the clock source should
not be the filter’s power supply. The analog ground for the
filter should be connected to clock’s ground at a single
point only. Table 2 shows the clock’s low and high level
threshold values for dual or single supply operation.
Table 2. Clock Source High and Low Threshold Levels
POWER SUPPLY HIGH LEVEL LOW LEVEL
Dual Supply = ±5V ≥ 1.53V ≤ 0.53V
Single Supply = 5V ≥ 1.53V ≤ 0.53V
Single Supply = 3.3V ≥ 1.20V ≤ 0.53V
A pulsed generator can be used as a clock source provided
the high level ON time is at least 25% of the pulse period.
Sine waves are not recommended for clock input frequen-
cies less than 100kHz, since excessively slow clock rise
or fall times generate internal clock jitter (maximum clock
rise or fall time ≤ 1µs). The clock signal should be routed
from the right side of the IC package and perpendicular to
it to avoid coupling to any input or output analog signal
Figure 1. Dual Supply Ground Plane Connections Figure 2. Single Supply Ground Plane Connections
0.1µF
V–
1068 F01
200Ω
DIGITAL GROUND
V+LTC1068
CLOCK
SOURCE
0.1µF
ANALOG
GROUND
PLANE
28
27
26
25
24
23
22
21
20
19
18
17
16
15
1
2
3
4
5
6
7
8
9
10
11
12
13
14
STAR
SYSTEM
GROUND
1068 F02
200Ω
DIGITAL GROUND
FOR MODE 3, THE S NODE
SHOULD BE TIED TO PIN 7 (AGND)
V+
LTC1068
RARB
CLOCK
SOURCE
0.1µF
VAGND
0.47µF
(1µF FOR
STOPBAND
FREQUENCIES
≤1kHz)
ANALOG
GROUND
PLANE
28
27
26
25
24
23
22
21
20
19
18
17
16
15
1
2
3
4
5
6
7
8
9
10
11
12
13
14
STAR
SYSTEM
GROUND
DEVICE
LTC1068
LTC1068-200
LTC1068-25
LTC1068-50
RA
10k
11.3k
RB
10k
8.6k
LTC1068 Series
5_
R: R-
LYCIDES
D—>’)
T
III—(M3
mfimm
$$$$£jfl
L7 LJUW 1 1
LTC1068 Series
11
1068fc
PIN FUNCTIONS
BLOCK DIAGRAM
path. A 200Ω resistor between clock source and Pin 11
will slow down the rise and fall times of the clock to further
reduce charge coupling (Figures 1 and 2).
Output Pins
Each 2nd order section of an LTC1068 device has three
outputs that typically source 17mA and sink 6mA. Driv-
ing coaxial cables or resistive loads less than 20k will
degrade the total harmonic distortion performance of
any filter design. When evaluating the distortion or noise
performance of a particular filter design implemented with
a LTC1068 device, the final output of the filter should be
buffered with a wideband, noninverting high slew rate
amplifier (Figure 3).
Inverting Input Pins
These pins are the inverting inputs of internal op amps
and are susceptible to stray capacitive coupling from low
impedance signal outputs and power supply lines.
In a printed circuit layout any signal trace, clock source
trace or power supply trace should be at least 0.1 inches
away from any inverting input pins
Summing Input Pins
These are voltage input pins. If used, they should be driven
with a source impedance below 5k. When they are not
used, they should be tied to the analog ground pin.
The summing pin connections determine the circuit to-
pology (mode) of each 2nd order section. Please refer to
Modes of Operation.
Figure 3. Wideband Buffer
+
–
LT®1354
1k
1068 F03
++
RA*
RB*
V+ (8)
CLK (21)
V– (23)
NC (6)
NC (9)
NC (20)
NC (22)
AGND (7)
1068 BD
–
+
+ +
+
+
+
+
+
HPC/NC
(27) BPC
(26)
LPC
(25)
HPB/NB
(2)
BPB
(3) LPB
(4)
*THE RATIO RA/RB VARIES ±2%
BPA
(12) LPA
(11)
INV A
(14)
AGND
(7)
INV C
(28)
HPA/NA
(13)
+Σ
SA
(10)
–
+
–
+
–
+
–
+
INV D
(15)
INV B
(1)
HPD/ND
(16)
Σ
–
SB
(5)
Σ
–
SC
(24)
Σ
–
SD
(19)
+
+
BPD
(17)
LPD
(18)
PIN 28-LEAD SSOP PACKAGE
DEVICE
LTC1068
LTC1068-200
LTC1068-25
LTC1068-50
RA
10k
11.3k
RB
10k
8.6k
LTC1068 Series
El K
_ we 7
_ E Q E
M m R1
1 2 L7LJCUEN2
LTC1068 Series
12
1068fc
MODES OF OPERATION
Linear Technology’s universal switched-capacitor filters
are designed for a fixed internal, nominal fCLK/fO ratio. The
fCLK/fO ratio is 100 for the LTC1068, 200 for the LTC1068-
200, 50 for the LTC1068-50 and 25 for the LTC1068-25.
Filter designs often require the fCLK/fO ratio of each section
to be different from the nominal ratio and in most cases
different from each other. Ratios other than the nominal
value are possible with external resistors. Operating modes
use external resistors, connected in different arrangements
to realize different fCLK/fO ratios. By choosing the proper
mode, the fCLK/fO ratio can be increased or decreased from
the part’s nominal ratio.
The choice of operating mode also effects the transfer
function at the HP/N pins. The LP and BP pins always give
the lowpass and bandpass transfer functions respectively,
regardless of the mode utilized. The HP/N pins have a
different transfer function depending on the mode used.
Mode 1 yields a notch transfer function. Mode 3 yields a
highpass transfer function. Mode 2 yields a highpass notch
transfer function (i.e., a highpass with a stopband notch).
More complex transfer functions, such as lowpass notch,
allpass or complex zeros, are achieved by summing two
or more of the LP, BP or HP/N outputs. This is illustrated
in sections Mode 2n and Mode 3a.
Choosing the proper mode(s) for a particular application
is not trivial and involves much more than just adjusting
the fCLK/fO ratio. Listed here are four of the nearly twenty
modes available. To make the design process simpler and
quicker, Linear Technology has developed the FilterCAD
for Widows design software. FilterCAD is an easy-to-use,
powerful and interactive filter design program. The de-
signer can enter a few filter specifications and the program
produces a full schematic. FilterCAD allows the designer
to concentrate on the filter’s transfer function and not get
bogged down in the details of the design. Alternatively,
those who have experience with the Linear Technology
family of parts can control all of the details themselves.
For a complete listing of all the operating modes, consult
the appendices of the FilterCAD manual or the Help files
in FilterCAD. FilterCAD can be obtained free of charge on
the Linear Technology web site (www.linear.com) or you
can order the FilterCAD CD-ROM by contacting Linear
Technology Marketing.
Mode 1
In Mode 1, the ratio of the external clock frequency to
the center frequency of each 2nd order section is inter-
nally fixed at the part’s nominal ratio. Figure 4 illustrates
Mode 1 providing 2nd order notch, lowpass and band-
pass outputs. Mode 1 can be used to make high order
Butterworth lowpass filters; it can also be used to make
low Q notches and for cascading 2nd order bandpass
functions tuned at the same center frequency. Mode 1 is
faster than Mode 3.
Please refer to the Operating Limits paragraph under Applica-
tions Information for a guide to the use of capacitor CC.
Mode 1b
Mode 1b is derived from Mode 1. In Mode 1b (Figure 5)
two additional resistors R5 and R6 are added to lower the
amount of voltage fed back from the lowpass output into
the input of the SA (or SB) switched-capacitor summer.
This allows the filter’s clock-to-center frequency ratio to
be adjusted beyond the part’s nominal ratio. Mode 1b
maintains the speed advantages of Mode 1 and should
be considered an optimum mode for high Q designs with
fCLK to fCUTOFF (or fCENTER) ratios greater than the part’s
nominal ratio.
The parallel combination of R5 and R6 should be kept
below 5k.
Please refer to the Operating Limits paragraph under Applica-
tions Information for a guide to the use of capacitor CC.
Figure 4. Mode 1, 2nd Order Filter Providing Notch,
Bandpassing and Lowpass Outputs
–
+
Σ
AGND
R1
NBP LP
VIN
1068 F04
+–
S
R2
R3
CC
fO = ; fn = fO
Q = ; HON = – ; HOBP = –
HOLP = HON
R2
R1
R3
R1
R3
R2
fCLK
RATIO DEVICE
LTC1068
LTC1068-200
LTC1068-50
LTC1068-25
RATIO
100
200
50
25
LTC1068 Series
m 7 a 7
RATIO R4 R2 N
m
, ' [( Wm,”
FWD me + R5)
7 M M
L3 7 R2 E W W
R2 (Ream m R1
R2 R5 + R5
[( W’]
E R5 7
fl am
am: 7 Wm
E
R2 7 —
( {WWW
R] R] 7
R3
7 — E 1
RI m
( W’ 7
L7HCUWE/ég 1 3
LTC1068 Series
13
1068fc
MODES OF OPERATION
Mode 3
In Mode 3, the ratio of the external clock frequency to
the center frequency of each 2nd order section can be
adjusted above or below the parts nominal ratio. Figure 6
illustrates Mode 3, the classical state variable configuration,
providing highpass, bandpass and lowpass 2nd order filter
functions. Mode 3 is slower than Mode 1. Mode 3 can be
used to make high order all-pole bandpass, lowpass and
highpass filters.
Please refer to the Operating Limits paragraph under Applica-
tions Information for a guide to the use of capacitor CC.
Mode 2
Mode 2 is a combination of Mode 1 and Mode 3, shown
in Figure 7. With Mode 2, the clock-to-center frequency
ratio, fCLK/fO, is always less than the part’s nominal ratio.
The advantage of Mode 2 is that it provides less sensitivity
to resistor tolerances than does Mode 3. Mode 2 has a
highpass notch output where the notch frequency depends
solely on the clock frequency and is therefore less than
the center frequency, fO.
Please refer to the Operating Limits paragraph under Applica-
tions Information for a guide to the use of capacitor CC.
Figure 5. Mode 1b, 2nd Order Filter Providing Notch,
Bandpass and Lowpass Outputs
Figure 6. Mode 3, 2nd Order Section Providing
Highpass, Bandpass and Lowpass Outputs
Figure 7. Mode 2, 2nd Order Filter Providing Highpass
Notch, Bandpass and Lowpass Outputs
–
+
Σ
AGND
R1
NBP LP
VIN
1068 F05
+–
S
R2
R3
CC
R5R6
fO = ; fn = fO
Q = ; HON = – ; HOBP = –
HOLP = –
R2
R1
R3
R1
R3
R2
fCLK
RATIO
√
R6
(R6 + R5)
R2
R1
R6 + R5
R6
√
R6
(R6 + R5)
( )
DEVICE
LTC1068
LTC1068-200
LTC1068-50
LTC1068-25
RATIO
100
200
50
25
–
+
Σ
AGND
R1
HP BP LP
VIN
1068 F06
+–
S
1/4 LTC1068
R2
R3
CC
R4
fO = fCLK
RATIO R3
R2
√
R2
R4 R3
(RATIO)(0.32)(R4)
( )
1
1 –
R3
(RATIO)(0.32)(R4)
( )
1
1 –
( )
√
R2
R4
HOHP = – ; HOBP = –
R2
R1
R3
R1 R4
R1
; HOLP = –
; Q = 1.005
DEVICE
LTC1068
LTC1068-200
LTC1068-50
LTC1068-25
RATIO
100
200
50
25
–
+
Σ
AGND
R1
HPN BP LP
VIN
1068 F07
+–
S
R2
R3
CC
R4
fO = ; fn =
fCLK
RATIO
fCLK
RATIO
√
R2
R4
1 +
Q = 1.005 R3
R2
( )
√
R2
R4
1 + R3
(RATIO)(0.32)(R4)
( )
1
1–
R3
(RATIO)(0.32)(R4)
( )
1
1–
HOHPN = – (AC GAIN, f >> fO); HOHPN = –
R2
R1 R2
R1
R2
R1
1
R2
R4
1 +
( )
1
R2
R4
1 +
( )
(DC GAIN)
HOBP = – R3
R1 ; HOLP = –
DEVICE
LTC1068
LTC1068-200
LTC1068-50
LTC1068-25
RATIO
100
200
50
25
LTC1068 Series
LTC1068 Series
14
1068fc
Operating Limits
The Maximum Q vs Center Frequency (fO) graphs, under
Typical Performance Characteristics, define an upper
limit of operating Q for each LTC1068 device 2nd order
section. These graphs indicate the power supply, fO and
Q value conditions under which a filter implemented with
an LTC1068 device will remain stable when operated at
temperatures of 70°C or less. For a 2nd order section, a
bandpass gain error of 3dB or less is arbitrarily defined
as a condition for stability.
When the passband gain error begins to exceed 1dB, the
use of capacitor CC will reduce the gain error (capacitor CC
is connected from the lowpass node to the inverting node
of a 2nd order section). Please refer to Figures 4 through 7.
The value of CC can be best determined experimentally,
and as a guide it should be about 5pF for each 1dB of
gain error and not to exceed 15pF. When operating an
LTC1068 device near the limits defined by the Maximum Q
vs Frequency graphs, passband gain variations of 2dB or
more should be expected.
Clock Feedthrough
Clock feedthrough is defined as the RMS value of the
clock frequency and its harmonics that are present at the
filter’s output pins. The clock feedthrough is tested with
the filter’s input grounded and depends on PC board layout
and on the value of the power supplies. With proper layout
techniques, the typical values of clock feedthrough are
listed under Electrical Characteristics.
Any parasitic switching transients during the rising and
falling edges of the incoming clock are not part of the clock
feedthrough specifications. Switching transients have fre-
quency contents much higher than the applied clock; their
amplitude strongly depends on scope probing techniques
as well as grounding and power supply bypassing. The
clock feedthrough, can be greatly reduced by adding a
simple RC lowpass network at the final filter output. This
RC will completely eliminate any switching transients.
Wideband Noise
The wideband noise of the filter is the total RMS value of
the device’s noise spectral density and is used to determine
APPLICATIONS INFORMATION
the operating signal-to-noise ratio. Most of its frequency
contents lie within the filter passband and cannot be
reduced with post filtering. For a notch filter the noise of
the filter is centered at the notch frequency.
The total wideband noise (µVRMS) is nearly independent
of the value of the clock. The clock feedthrough specifica-
tions are not part of the wideband noise.
For a specific filter design, the total noise depends on the
Q of each section and the cascade sequence. Please refer
to the Noise vs Q graphs under the Typical Performance
Characteristics.
Aliasing
Aliasing is an inherent phenomenon of switched-capacitor
filters and occurs when the frequency of the input signals
that produce the strongest aliased components have a
frequency, fIN, such as (fSAMPLING – fIN) that falls into the
filter’s passband. For an LTC1068 device the sampling
frequency is twice fCLK. If the input signal spectrum is
not band-limited, aliasing may occur.
Demonstration Circuit 104
DC104 is a surface mount printed circuit board for the
evaluation of Linear Technology’s LTC1068 product family
in a 28-lead SSOP package. The LTC1068 product family
consists of four monolithic clock-tunable filter building
blocks.
Demo Board 104 is available in four assembled versions:
Assembly 104-A features the low noise LTC1068CG (clock-
to-center frequency ratio = 100), assembly 104-B features
the low noise LTC1068-200CG (clock-to-center frequency
ratio = 200), assembly 104-C features the high frequency
LTC1068-25CG (clock-to-center frequency ratio = 25) and
assembly 104-D features the low power LTC1068-50CG
(clock-to-center frequency ratio = 50).
All DC104 boards are assembled with input, output and
power supply test terminals, a 28-lead SSOP filter device
(LTC1068CG Series), a dual op amp in an SO-8 for input
or output buffers and decoupling capacitors for the filter
and op amps. The filter and dual op amps share the power
LTC1068 Series
w m :n lmnscmmv [ammunn
. . . WVERSALFLIIXIDAHD
W mt. V, mmcmmsnfl’; m E,
l:- (m2)
quII '3'“
a I? [ale AI:-
mall:- I:-
III um mu:- "m :5
"4ij III-M Wit-I:S n-ZICQI
:- mm
“"fifim um mu um:-
mm 0‘“
Izaak"; mu wen“ M
.“EV 2l2. 2 MB
"um nu:- E‘
SW “I"
”LEW m @‘fl'fl .
ummn um c: m
l:- “mum-:- :-
. “3 IZIMWIII : z .123: E,
m a nmmn a n
‘" nmmn A n .
um Run “RM VW'
.(m) um Elm (mu)
mum,” Mao’s? - m0,
L7HEJWEGR 1 5
LTC1068 Series
15
1068fc
APPLICATIONS INFORMATION
supply inputs to the board. Jumpers JPA to JPD on the
board configure the filter’s second order circuit modes,
jumper JP1 configures the filter for dual or single supply
operation and jumpers JP2 (A-D) to JP3 (A-D) configure
the op amp buffers as inverting or noninverting. Surface
mount pads are available on the board for 1206 size sur-
face mount resistors. The printed circuit layout of DC104
is arranged so that most of the resistor connections for
one 8th order filter or two 4th order filters are available
on the board. A resistor makes a connection between two
filter nodes on the board and for most filter designs, no
wiring is required.
DC104 Component Side Silkscreen
DC104 Component Side DC104 Solder Side
LTC1068 Series
LTC1068 Series
16
1068fc
APPLICATIONS INFORMATION
DC104 Schematic
INV B
HPB/NB
BPB
LPB
SB
NC
AGND
V+
NC
SA
LPA
BPA
HPA/NA
INV A
28
27
26
25
24
23
22
21
20
19
18
17
16
15
1
2
3
4
5
6
7
8
9
10
11
12
13
14
INV C
HPC/NC
BPC
LPC
SC
V–
NC
CLK
NC
SD
LPD
BPD
HPD/ND
INV D
U1
R22
RL5
R64
RH4
RB4
RL4
RB5
RH5
RH1
RB1
RL1
RG2
CO2
R32
R42
R21
R11
RI1
CI1
JP1
V–
V+
V+
V–
DUAL
SUPPLY
E1
VIN2
E3
VIN1
C5
10µF
SINGLE
SUPPLY
1
3
2
E13
CLK
E4
SGND
E10
SGND
E2
SGND
E12
FGND
R61
R31
R41
R24
R43
R33
R23
RH2
R12
R63
R53
R51
RB2
RL2
RH3
BOLD LINE INDICATES FGND
RL3
RB3
R34
R44
R7 200Ω
R62
R52
13
2JPC
LPC FGND
1 3
2JPB
LPBFGND
13
2JPD
LPD FGND
R54
–
+
2 7 3
28
U2A
4
1
V+
V–
V–
C3
0.1µF
E5
VOUT2
BUFFER 2
E6
SGND
JP2B
3 6
JP2C
4 5
JP2D
1 8
JP2A
C4
0.1µF
C2
0.1µF
RG1
CO1
–
+
2 7 5
6
U2B 7
1068 TA03
E7
VOUT1
BUFFER 1
E8
SGND
JP3B
3 6
JP3C
4 5
JP3D
1 8
JP3A
13
2JPA
LPDFGND
C1
0.1µF
E9
V+
E11
V–
C6
10µF
16V
C7
10µF
16V
BUFFERS CONFIGURATION
ASSEMBLED AS NONINVERTING
BUFFER DUAL SUPPLY
INVERTING BUFFER
DUAL SUPPLY
NONINVERTING BUFFER
SINGLE SUPPLY
FOR NONINVERTING BUFFER
SINGLE SUPPLY
RG2
SHORT
RES
SHORT
RES
JP2A
OPEN
SHORT
OPEN
SHORT
U2A
JP2B
SHORT
OPEN
SHORT
OPEN
JP2C
OPEN
OPEN
OPEN
SHORT
JP2D
OPEN
SHORT
OPEN
OPEN
RG1
SHORT
RES
SHORT
RES
JP3A
OPEN
SHORT
OPEN
SHORT
U2A
JP3B
SHORT
OPEN
SHORT
OPEN
JP3C
OPEN
OPEN
OPEN
SHORT
JP3D
OPEN
SHORT
OPEN
OPEN
DEMO BOARD
DC104B-A
DC104B-B
DC104B-C
DC104B-D
U1
LTC1068CG
LTC1068-200CG
LTC1068-25CG
LTC1068-50CG
U2
LT1211
LT1211
LT1213
LT1498
LTC1068 Series
L7HEJWEGR 1 7
LTC1068 Series
17
1068fc
APPLICATIONS INFORMATION
A Surface Mount Printed Circuit Layout
A very compact surface mount printed circuit layout can
be designed with 0603 size surface mount resistors,
capacitors and a 28-pin SSOP of the LTC1068 product
family. An example of a printed circuit layout is shown
in the following figures for an 8th order elliptic bandpass
filter. The total board area of this 8th order filter is 1" by
0.8". No attempt was made to design the smallest possible
printed circuit layout.
70kHz Elliptic Bandpass Filtter, fCENTER = fCLK/25 (Maximum fCENTER is 80kHz, VS = ±5V)
Gain vs Frequency
INV B INV C 281
HPB/NB HPC/NC 272
SB
NC
NC
SC 245
R21 4.99k R22 4.99k
BPB BPC 263
R31 24.9k R32 107k
LPA LPD
209
R43 43.2k
R44 17.4k
BPA BPD
1910
R33 59k
R34 63.4k
HPA/NA HPD/ND
1811
INV A INV D
17
16
15
12
13
14
R23 4.99k
R24 7.5k
LPB LPC 25
4
R41 20.5k
R51
4.99k
RH2 11.3k
R11 29.4k
VIN
R64 10k
R62 56.2k
RH1 28k
RH3 15.4k
VOUT
AGND
V–236
V+
227
SA SD
NC
NC
CLK 218
5V
–5V
1.75MHz
1068 TA04
U1
LTC1068-25
C1
0.1µF
C2
0.1µF
R54
4.99k
R52
4.99k
RL3
45.3K
R61 11.3k
RL2 23.2k
FREQUENCY (kHz)
20
GAIN (dB)
10
0
–10
–20
–30
–40
–50
–60
–70
–80
–90 40 60 70
1068 TA05
30 50 80 90 100
FilterCAD Custom Inputs for fC = 70kHz
2nd ORDER SECTION f0 (kHz) Q fN (kHz) TYPE MODE
B 67.7624 5.7236 58.3011 HPN 2b
C 67.0851 20.5500 81.6810 LPN 1bn
A 73.9324 15.1339 81.0295 LPN 2n
D 73.3547 16.3491 BP 2b
LTC1068 Series
3|?
m m m m m
D
mg mammmmmmmmmmmm
m W
0
WM EEEEEEHEEEEE E m
m m m m m m
E|
L7LJCUEN2
18
LTC1068 Series
18
1068fc
APPLICATIONS INFORMATION
Surface Mount Components
(Board Area = 1" × 0.8")
Component Side Solder Side
R11
R22
U1
R32
R52
R62
R64
R54
RH1
R21
R51
R61
R43
R24
1068 TA06
R34
R44
C2
C1
R33
R23
RH2 RL3
RL2 RH3
R31
R41
R61 R41
R43
R33
R23
R31
R21
R11
R22
R32 R52
R62
R64
R54
R24
RH3
RH2
RL3
RL2
R34
R44
RH1
R51
GND
1068 TA07
GND
VIN
VOUT
V+
V–
1068 TA08
LTC1068 Series
L7HEJWEGR 1 9
LTC1068 Series
19
1068fc
TYPICAL APPLICATIONS
LTC1068-200 8th Order Linear Phase Lowpass, fCUTOFF = fCLK/400
for Ultralow Frequency Applications
FilterCAD Custom Inputs for fC = 1Hz
2nd ORDER SECTION f0 (kHz) Q QNTYPE MODE
B 1.7947 0.7347 LP 3
C 1.6002 0.5195 LP 1b
A 1.7961 1.1369 1.0159 LPBP 3s
D 1.6070 0.5217 LP 1b
Gain and Group Delay
vs Frequency
INV B
HPB/NB
BPB
LPB
SB
NC
AGND
V+
NC
SA
LPA
BPA
HPA/NA
INV A
28
27
26
25
24
23
22
21
20
19
18
17
16
15
1
2
3
4
5
6
7
8
9
10
11
12
13
14
INV C
HPC/NC
BPC
LPC
SC
V–
NC
CLK
NC
SD
LPD
BPD
HPD/ND
INV D
LTC1068-200
RL1
23.2k
RL2
14.3k
R21 12.4k R22 15.4k
R32 10k
R52 5.11k
R34 10k
R24 15.4k
R54 5.11k
R64 9.09k
R62 9.09k
R31 10k
R11
14.3k
R41 15.4k
R23 10k
R33 12.4k
R43 12.4k
RB3 23.2k
RL3
23.2k
0.1µF
5V
–5V
400kHz
VOUT
1068 TA09
0.1µF
VIN
FREQUENCY (Hz)
0.1
–90
GAIN (dB)
GROUP DELAY (SEC)
–70
–50
–30
–10
1 10
1068 TA10
10
–80
–60
–40
–20
0
0
0.2
0.4
0.6
0.8
1.0
0.1
0.3
0.5
0.7
0.9
GAIN
GROUP
DELAY
LTC1068 Series
20 L7ELUEN2
LTC1068 Series
20
1068fc
TYPICAL APPLICATIONS
LTC1068-50 8th Order Linear Phase Lowpass, fCUTOFF = fCLK/50
for Single Supply Low Power Applications. Maximum fCUTOFF is
20kHz with a 3.3V Supply and 40kHz with a 5V Supply
FilterCAD Custom Inputs for fC = 10kHz
2nd ORDER SECTION f0 (kHz) Q fN (kHz) QNTYPE MODE
B 9.5241 0.5248 0.5248 AP 4a3
C 11.0472 1.1258 21.7724 LPN 2n
A 11.0441 1.3392 1.5781 LPBP 2s
D 6.9687 0.6082 LP 3
Gain and Group Delay
vs Frequency
INV B
HPB/NB
BPB
LPB
SB
NC
AGND
V+
NC
SA
LPA
BPA
HPA/NA
INV A
28
27
26
25
24
23
22
21
20
19
18
17
16
15
1
2
3
4
5
6
7
8
9
10
11
12
13
14
INV C
HPC/NC
BPC
LPC
SC
V–
NC
CLK
NC
SD
LPD
BPD
HPD/ND
INV D
LTC1068-50
RB1
13.3k
RH2
34k
RL2
9.09k
RA1
56.2k
R21 20.5k R22 43.2k
R32 43.2k
R42 196k
R34 14.3k
R44 34.8k
R24 16.9k
R31 10k
R11
22.6k
R41 22.6k
R23 10.7k
R33 12.7k
R43 48.7k
RB3 24.9k
RL3
26.7k
0.1µF
1µF
3.3V 500kHz
VOUT
1068 TA11
VIN
FREQUENCY (kHz)
1
GAIN (dB)
GROUP DELAY (µs)
–70
–50
–30
–10
10 100
1068 TA12
10
–80
–60
–40
–20
0
60
80
100
130
150
70
90
110
120
140
GAIN
GROUP
DELAY
LTC1068 Series
L7 LJUW 2 1
LTC1068 Series
21
1068fc
TYPICAL APPLICATIONS
LTC1068-25 8th Order Lowpass, fCUTOFF = fCLK/32,
Attenuation –50dB at (1.25) (fCUTOFF) and –60dB at
(1.5)(fCUTOFF). Maximum fCUTOFF = 120kHz
FilterCAD Custom Inputs for fC = 100kHz
2nd ORDER SECTION f0 (kHz) Q fN (kHz) TYPE MODE
B 70.9153 0.5540 127.2678 LPN 1bn
C 94.2154 2.3848 154.1187 LPN 1bn
A 101.4936 9.3564 230.5192 LPN 1bn
D 79.7030 0.9340 LP 1b
Gain vs Frequency
INV B INV C 281
HPB/NB HPC/NC 272
SB
NC
NC
SC 245
R21 10k R22 10k
BPB BPC 263
R31 10k R32 32.4k
LPA LPD
209
R63 8.45k
BPA BPD
1910
R33 118k R34 15k
HPA/NA HPD/ND
1811
INV A INV D
17
16
15
12
13
14
R23 10k R24 10k
LPB LPC 25
4
R51
4.99k
RH2 36.5k
R11 32.4k
VIN
R64 3.16k
R62 5.9k
RH1 18.2k
RL1
26.7k
RH3 53.6k
VOUT
AGND
V–236
V+
227
SA SD
NC
NC
CLK 218
5V
–5V
3.2MHz
1068 TA13
LTC1068-25
0.1µF
0.1µF
R53
4.99k
R54
4.99k
R52
4.99k
RL3
20.5K
R61
2.21k
RL2 40.2k
FREQUENCY (kHz)
20
–80
GAIN (dB)
–70
–30
–10
100 500
1069 TA14
10
–40
–50
–60
–20
0
LTC1068 Series
22 L7ELUEN2
LTC1068 Series
22
1068fc
TYPICAL APPLICATIONS
LTC1068 8th Order Linear Phase Bandpass, fCENTER = fCLK/128,
Passband –3dB at (0.88)(fCENTER) and (1.12)(fCENTER). Maximum
fCENTER = 40kHz with ±5V Supplies
FilterCAD Custom Inputs for fC = 10kHz
2nd ORDER SECTION f0 (kHz) Q fN (kHz) TYPE MODE
B 8.2199 2.6702 4.4025 HPN 3a
C 9.9188 3.3388 BP 1b
A 8.7411 2.1125 21.1672 LPN 3a
D 11.3122 5.0830 BP 1b
Gain vs Frequency
INV B INV C 241
HPB/NB HPC/NC 232
SB SC 205
R21
4.99k R22
4.99k
BPB BPC 223
R31
19.6k
R41
12.1k
R32
21.5k
LPA LPD 169
R43
10.7k
BPA BPD 1510
R33
14.7k
HPA/NA HPD/ND 1411
INV A INV D 1312
R23
4.99k
R34
28.7k
R24
4.99k
LPB LPC 214
R11
26.1k
VIN
RL1
63.4k
RH1
7.5k
RB2
16.2k
RH3
40.2k
AGND V–19
6
V+
CLK 18
7
SA SD 178
5V
–5V
1.28MHz
1068 TA15
LTC1068 R52
4.99k
R54
4.99k
0.1µF
0.1µF
R62
7.5k
R64 17.8k
RL3
14.7k
VOUT
FREQUENCY (kHz)
1
GAIN(dB)
10
0
–10
–20
–30
–40
–50
–60
–70
–80
–90 10 100
1068 TA16
24-Lead Package
LTC1068 Series
L7HEJWEGR 23
LTC1068 Series
23
1068fc
TYPICAL APPLICATIONS
LTC1068 8th Order Linear Phase Bandpass, fCENTER = fCLK/100,
Passband –3dB at (0.88)(fCENTER) and (1.12)(fCENTER). Maximum
fCENTER = 50kHz with ±5V Supplies
FilterCAD Custom Inputs for fC = 10kHz
2nd ORDER SECTION f0 (kHz) Q fN (kHz) TYPE MODE
B 10.4569 2.6999 17.4706 LPN 2n
C 11.7607 3.9841 BP 2
A 8.6632 2.1384 BP 2b
D 9.0909 1.8356 BP 3
Gain vs Frequency
24-Lead Package
INV B INV C 241
HPB/NB HPC/NC 23
2
SB SC 205
R21
10k R22
10k
BPB BPC 223
R31
25.5k
R32
32.4k
LPA LPD 169
R43
16.9k
R63
2.32k
R44
12.1k
BPA BPD 1510
R33
17.4k
R34
19.1k
HPA/NA HPD/ND 1411
INV A INV D 1312
R23
7.32k R24
10k
LPB LPC 214
R41
107k
R42
26.1k
R11
24.3k
VIN
RL1
24.9k
RB2
14.3k
RH1
51.1k
RB3
18.7k VOUT
AGND V–196
V+
fCLK 18
7
SA SD 17
8
5V
–5V
1MHz
1068 TA17
LTC1068 0.1µF
0.1µF
R53
4.99k FREQUENCY (kHz)
1
GAIN(dB)
10
0
–10
–20
–30
–40
–50
–60
–70
–80
–90 10 100
1068 TA18
LTC1068 Series
LTC1068 Series
24
1068fc
TYPICAL APPLICATIONS
LTC1068 8th Order Linear Phase Bandpass, fCENTER = fCLK/100,
Passband –3dB at (0.7)(fCENTER) and (1.3)(fCENTER), Superior Sinewave
Burst Response, Maximum fCENTER = 60kHz with ±5V Supplies
FilterCAD Custom Inputs for fC = 10kHz
2nd ORDER SECTION f0 (kHz) Q fN (kHz) QNTYPE MODE
B 10.1389 0.7087 1.7779 HPN 3a
C 9.8654 0.5540 44.7214 LPN 3a
A 9.8830 0.5434 27.7227 LPN 3a
D 12.4097 1.5264 BP 3
Gain vs Frequency
24-Lead Package
INV B INV C 241
HPB/NB HPC/NC 23
2
SB SC 205
R21
14.7k R22
18.2k
BPB BPC 223
R31
10k R32
10k
LPA LPD 169
R43
21.5k R44
10k
BPA BPD 1510
R33
11.3k
R34
17.8k
HPA/NA HPD/ND 1411
INV A INV D 1312
R23
21k R24
15.4k
LPB LPC 214
R41
14.3k
R42
18.7k
R11
11k
VIN
RL1
348k
RL2
10k
RH2
200k
RH1
11k
RH3
95.3k
RL3
12.4k
VOUT
AGND V–196
V+
fCLK 18
7
SA SD 17
8
5V
–5V
1MHz
LTC1068 0.1µF
0.1µF
1068 TA19
FREQUENCY (kHz)
1
GAIN(dB)
10
0
–10
–20
–30
–40
–50
–60
–70
–80
–90 10 100
1068 TA20
LTC1068 Series
L7HEJWEGR 25
LTC1068 Series
25
1068fc
TYPICAL APPLICATIONS
LTC1068-50 8th Order Linear Phase Bandpass, fCENTER = fCLK/40,
Passband –3dB at (0.8)(fCENTER) and (1.2)(fCENTER) for Single Supply
Low Power Applications. Maximum fCENTER = 25kHz with a Single 5V
Supply
FilterCAD Custom Inputs for fC = 10kHz
2nd ORDER SECTION f0 (kHz) Q fN (kHz) TYPE MODE
B 8.7384 4.0091 4.0678 HPN 2b
C 11.6756 4.6752 19.1786 LPN 2n
A 10.8117 4.2066 16.0127 LPN 2n
D 9.6415 3.6831 BP 2
Gain vs Frequency
INV B INV C 281
HPB/NB HPC/NC 272
SB
NC
NC
SC 245
R21 10k R22 11.3k
BPB BPC 263
R31 30.1k
R41 10.7k
R32 29.4k
R42 10k
LPA LPD
209
BPA BPD
1910
R33 26.7k
R43 12.1k
R34 28k
R44 22.1k
HPA/NA HPD/ND
1811
INV A INV D
17
16
15
12
13
14
R23 10k R24 10k
LPB LPC 25
4
R51
4.99k
RH2 84.5k
R11 36.5k
VIN
RH1 18.2k
RH3 47.5k
VOUT
AGND
V–236
V+
22
7
SA SD
NC
NC
CLK 21
8
5V 400kHz
1068 TA21
LTC1068-50
0.1µF1µF
RL3
15.8K
R61
1.74k
RL2 17.8k
FREQUENCY (kHz)
2 64
–80
GAIN (dB)
–70
–50
–40
–30
14 18 22
10
1068 TA22
–60
10 128 2826242016
–20
–10
0
LTC1068 Series
26 L7ELUEN2
LTC1068 Series
26
1068fc
TYPICAL APPLICATIONS
LTC1068-25 8th Order Order Bandpass, fCENTER = fCLK/32,
Passband –3dB at (0.965)(fCENTER) and (1.35)(fCENTER).
Maximum fCENTER = 80kHz with ±5V Supplies
FilterCAD Custom Inputs for fC = 10kHz
2nd ORDER SECTION f0 (kHz) Q TYPE MODE
B 10.2398 15.6469 BP 1b
C 10.3699 21.1060 BP 1b
A 9.6241 18.6841 LP 1b
D 9.7744 15.6092 LP 1b
Gain vs Frequency
INV B INV C 281
HPB/NB HPC/NC 272
SB
NC
NC
SC 245
R21 4.99k R22 4.99k
BPB BPC 263
R31 97.6k R32 130k
LPA LPD
209
R63 6.49k
BPA BPD
1910
R33 124k R34 102k
HPA/NA HPD/ND
1811
INV A INV D
17
16
15
12
13
14
R23 4.99k R24 4.99k
LPB LPC 25
4
R51
4.99k
R11 121k
VIN
R64 6.98k
R62 9.53k
RH1 118k
VOUT
AGND
V–236
V+
227
SA SD
NC
NC
CLK 218
5V
–5V
320kHz
1068 TA23
LTC1068-25
0.1µF
0.1µF
R53
4.99k
R54
4.99k
R52
4.99k
RL3
78.7K
R61
8.87k
RB2 47.5k
FREQUENCY (kHz)
7.5
GAIN (dB)
10
0
–10
–20
–30
–40
–50
–60
–70 11.5
1068 TA24
8.5 9.5 10.5 12.5118 9 10 12
LTC1068 Series
L7HEJWEGR 27
LTC1068 Series
27
1068fc
Gain vs Frequency
TYPICAL APPLICATIONS
LTC1068-200 8th Order Highpass, fCENTER = fCLK/200,
Attenuation –60dB at (0.6)(fCENTER).
Maximum fCUTOFF = 20kHz with ±5V Supplies
FilterCAD Custom Inputs for fC = 1kHz
2nd ORDER SECTION f0 (kHz) Q fN (kHz) TYPE MODE
B 0.9407 1.5964 0.4212 HPN 3a
C 1.0723 0.5156 0.2869 HPN 3a
A 0.9088 3.4293 0.5815 HPN 2b
D 0.9880 0.7001 0.0000 HP 3
Gain vs Frequency
INV B INV C 281
HPB/NB HPB/NC 272
SB
NC
NC
SC 245
R21 10k R22 21.5k
BPB BPC 263
R31 16.5k
R41 11.3k
R32 10.2k
R42 18.7k
LPA LPD
209
BPA BPD
1910
R33 36.5k
R43 20.5k
R53
4.99k
R63 2.55k
R34 14.3k
R44 21k
HPA/NA HPD
1811
INV A INV D
17
16
15
12
13
14
R23 10k R24 20.5k
LPB LPC 25
4
RH2 20.5k
R11 18.2k
VIN
RH1 11.8k
RL1
66.5k
RH3 10k
C23 [1/(2π • R23 • C23) = (160)(fCUTOFF)]
VOUT
AGND
V–236
V+
22
7
SA SD
NC
NC
CLK 21
8
5V 200kHz
–5V
1068 TA25
LTC1068-200
0.1µF
0.1µF
RL2 249k
FREQUENCY (kHz)
0.2
–40
–50
–60
–70
–80
GAIN (dB)
–30
–20
–10
0
1 10
1068 TA26
10
LTC1068 Series
TDDDDDDDDDDDDDD
RAW
JD nunqgnnnnnngmtp;
1&fllgq
mpg” ‘
iJLT
Mkié
00357 DVD]
fltflfl
qmrum
HHHHHHHHHHHHHHUAAT
7607820
[29v 3231
O
HHHHHHHHHHHHHH
[155
mm
9 #7
lgflfl
[0097 m5]
fl[7 TWTTFTfT TWTTFTfT TIN
ULJ LJLJLJLJ LJLJLJLJ LJU
WIQ‘
F
WCHES
:WWWWWWW W
,4 4L7
\%4 \«
L7LJ11W
LTC1068 Series
28
1068fc
PACKAGE DESCRIPTION
Please refer to http://www.linear.com/designtools/packaging/ for the most recent package drawings.
G28 SSOP 0204
0.09 – 0.25
(.0035 – .010)
0° – 8°
0.55 – 0.95
(.022 – .037)
5.00 – 5.60**
(.197 – .221)
7.40 – 8.20
(.291 – .323)
1 2 3 4 5678 9 10 11 12 1413
9.90 – 10.50*
(.390 – .413)
2526 22 21 20 19 18 17 16 1523242728
2.0
(.079)
MAX
0.05
(.002)
MIN
0.65
(.0256)
BSC 0.22 – 0.38
(.009 – .015)
TYP
MILLIMETERS
(INCHES)
DIMENSIONS DO NOT INCLUDE MOLD FLASH. MOLD FLASH
SHALL NOT EXCEED .152mm (.006") PER SIDE
DIMENSIONS DO NOT INCLUDE INTERLEAD FLASH. INTERLEAD
FLASH SHALL NOT EXCEED .254mm (.010") PER SIDE
*
**
NOTE:
1. CONTROLLING DIMENSION: MILLIMETERS
2. DIMENSIONS ARE IN
3. DRAWING NOT TO SCALE
0.42 ±0.03 0.65 BSC
5.3 – 5.7
7.8 – 8.2
RECOMMENDED SOLDER PAD LAYOUT
1.25 ±0.12
G Package
28-Lead Plastic SSOP (5.3mm)
(Reference LTC DWG # 05-08-1640)
N24 REV I 0711
.255 ±.015*
(6.477 ±0.381)
1.280*
(32.512)
MAX
1 2 345678 9 10
19
11 12
131416 151718
20
21
2223
24
.020
(0.508)
MIN
.120
(3.048)
MIN
.130 ±.005
(3.302 ±0.127)
.065
(1.651)
TYP
.045 – .065
(1.143 – 1.651)
.018 ±.003
(0.457 ±0.076)
.008 – .015
(0.203 – 0.381)
.300 – .325
(7.620 – 8.255)
.325 +.035
–.015
+0.889
–0.381
8.255
( )
NOTE:
1. DIMENSIONS ARE INCHES
MILLIMETERS
*THESE DIMENSIONS DO NOT INCLUDE MOLD FLASH OR PROTRUSIONS.
MOLD FLASH OR PROTRUSIONS SHALL NOT EXCEED .010 INCH (0.254mm)
.100
(2.54)
BSC
N Package
24-Lead PDIP (Narrow .300 Inch)
(Reference LTC DWG # 05-08-1510 Rev I)
LTC1068 Series
L7HEJWEGR 29
LTC1068 Series
29
1068fc
Information furnished by Linear Technology Corporation is believed to be accurate and reliable.
However, no responsibility is assumed for its use. Linear Technology Corporation makes no representa-
tion that the interconnection of its circuits as described herein will not infringe on existing patent rights.
REVISION HISTORY
REV DATE DESCRIPTION PAGE NUMBER
C 10/12 Correction to Electrical Characteristics table to identify characteristics of LTC1068-50 5
(Revision history begins at Rev C)
LTC1068 Series
3O L7ELUEN2
LTC1068 Series
30
1068fc
Linear Technology Corporation
1630 McCarthy Blvd., Milpitas, CA 95035-7417
(408) 432-1900 ● FAX: (408) 434-0507 ● www.linear.com
LINEAR TECHNOLOGY CORPORATION 1996
LT 1012 REV C • PRINTED IN USA
RELATED PARTS
TYPICAL APPLICATION
PART NUMBER DESCRIPTION COMMENTS
LTC1064 Universal Filter, Quad 2nd Order 50:1 and 100:1 Clock-to-fO Ratios, fO to 100kHz, VS = Up to ±7.5V
LTC1067/LTC1067-50 Low Power, Dual 2nd Order Rail-to-Rail, VS = 3V to ±5V
LTC1164 Low Power Universal Filter, Quad 2nd Order 50:1 and 100:1 Clock-to-fO Ratios, fO to 20kHz, VS = Up to ±7.5V
LTC1264 High Speed Universal Filter, Quad 2nd Order 20:1 Clock-to-fO Ratio, fO to 200kHz, VS = Up to ±7.5V
LTC1068-200 8th Order Notch, fNOTCH = fCLK/256, f – 3dB at (0.9) (fNOTCH) and (1.05)(fNOTCH),
Attenuation at fNOTCH Greater Than 70dB for fNOTCH in the Frequency Range 200Hz to 5kHz
Gain vs Frequency
INV B INV C 281
HPB/NB HPB/NC 272
SB
NC
NC
SC 245
R21 5.11k R22 6.34k
BPB BPC 263
R31 51.1k
R41 100k
R32 84.3k
LPA LPD
209
R63
8.06k
BPA BPD
1910
R43
178k
C23 470pF
R34 75k
HPA/NA HPD
1811
INV A INV D
17
16
15
12
13
14
R33 124k
R23 10k
R24 7.32k
RH4 5.11k
RL4 475k
LPB LPC 25
4
R51
5.11k
RH2 5.11k
R11 51.1k
VIN
R64 7.87k
RG
15k
R62 5.76k
RL2 66.5k
RH1 5.11k
RH3 5.11k
AGND
V–236
V+
227
SA SD
NC
NC
CLK 218
5V
–5V
fCLK = (256)(fNOTCH)
VOUT
1068 TA27
LTC1068-200
0.1µF
C21
470pF
0.1µF
R53
5.11k
R54
5.11k
R52
5.11k
R61
8.06k
C22 470pF
–
+
LT1354
RELATIVE FREQUENCY (fIN/fNOTCH)
GAIN (dB)
–30
–10
10
1.1
1068 TA28
–50
–70
–40
–20
0
–60
–80
–90 0.8 0.9 1.0 1.2