Phoenix Contact 的 1898839 规格书
[923%
MMMMM
https://www.phoenixcontact.com/us/produkte/1898839
11.10.2012Page1/8
Base strip-DFK-MSTBA 2.5/2-G-5.08-1898839
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm,
Color: green, Contact surface: Tin, Assembly: Soldering
The figure shows a 10-position
version of the product
Why buy this product
Outside: plug-in connection for the corresponding MSTB 2,5 or FKC 2,5 plugs
Inside: with horizontal or vertical solder connection
Inside of the housing is protected against dust by the seal provided
Mounting from the inside of the device through the housing panel
Headers for assembly in a device/housing panel
Key commercial data
Packing unit 1
Minimum order quantity 1
Catalog page Page 326 (CC-2011)
GTIN
Custom tariff number 85366990
Country of origin POLAND
Technical data
Dimensions / positions
Length 12 mm
Pitch 5.08 mm
Dimension a 5.08 mm
Number of positions 2
Technical data
Range of articles DFK-MSTBA 2,5/..-G
Insulating material group IIIa
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
[523%
https://www.phoenixcontact.com/us/produkte/1898839
11.10.2012Page2/8
Base strip-DFK-MSTBA 2.5/2-G-5.08-1898839
Technical data
Technical data
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 400 V
Connection in acc. with standard EN-VDE
Nominal current IN 12 A
Nominal voltage UN 250 V
Maximum load current 12 A
Insulating material PBT
Inflammability class according to UL 94 V0
Color green
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 15 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 15 A
Classifications
eclass
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27141190
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
etim
ETIM 3.0 EC001283
ETIM 4.0 EC001283
ETIM 5.0 EC001283
unspsc
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
UL Recognized / VDE report with production monitoring / cUL Recognized / GOST / IECEE CB Scheme / GOST / cULus Recognized
PHIENIX
ONTACI'
m
https://www.phoenixcontact.com/us/produkte/1898839
11.10.2012Page3/8
Base strip-DFK-MSTBA 2.5/2-G-5.08-1898839
Approvals
Ex Approvals
Approvals submitted
Approval details
UL Recognized
B D
Nominal current IN 15 A 15 A
Nominal voltage UN 300 V 150 V
VDE report with production monitoring
Nominal current IN 12 A
Nominal voltage UN 250 V
cUL Recognized
B D
Nominal current IN 15 A 15 A
Nominal voltage UN 300 V 150 V
GOST
IECEE CB Scheme
Nominal current IN 12 A
Nominal voltage UN 250 V
GOST
[923m
S
https://www.phoenixcontact.com/us/produkte/1898839
11.10.2012Page4/8
Base strip-DFK-MSTBA 2.5/2-G-5.08-1898839
Approvals
cULus Recognized
Accessories
Accessories
Assembly
Screw set-DFK-MSTB-SS-0708263
Screw set, for securing the header to the device wall, consists of an M3 x 10 screw, with a spring washer
and a nut
Accessories-MSTB-BL-1755477
Keying cap, for forming sections, plugs onto header pin, green insulating material
Plug/Adapter
Keying star-CR-MSTB-1734401
Coding section, inserted into the recess in the header or the inverted plug, red insulating material
Additional products
Printed-circuit board connector-MSTBT 2,5/ 2-ST-5,08-1779987
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin
--.-
https://www.phoenixcontact.com/us/produkte/1898839
11.10.2012Page5/8
Base strip-DFK-MSTBA 2.5/2-G-5.08-1898839
Accessories
Printed-circuit board connector-MVSTBR 2,5/ 2-ST-5,08-1792249
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-FKCT 2,5/ 2-ST-5,08-1902110
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin
Printed-circuit board connector-MSTBC 2,5/ 2-ST-5,08-1808816
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Crimp connection, Color: green, Corresponding female crimp contacts with
current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-
MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA
= Bandkontakte
Printed-circuit board connector-QC 1/ 2-ST-5,08-1883255
Plug component, Nominal current: 10 A, Rated voltage (III/2): 630 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Insulation displacement connection QUICKON, Color: green, Contact surface: Tin
Printed-circuit board connector-FKCVW 2,5/ 2-ST-5,08-1873650
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin
Printed-circuit board connector-FKC 2,5/ 2-ST-5,08-1873058
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin
[mm-e:
https://www.phoenixcontact.com/us/produkte/1898839
11.10.2012Page6/8
Base strip-DFK-MSTBA 2.5/2-G-5.08-1898839
Accessories
Base strip-A-ICV 2,5/ 2-G-5,08-1872693
Base strip, Nominal current:12 A, Nominal voltage:250 V, Mounting type:DIN rail mounting, Number of
positions:2, Pitch:5.08 mm, Color:green
Printed-circuit board connector-TMSTBP 2,5/ 2-ST-5,08-1853010
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin, The plug allows conductors
to be looped through from module to module.
Printed-circuit board connector-SMSTB 2,5/ 2-ST-5,08-1826283
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-MVSTBW 2,5/ 2-ST-5,08-1792757
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Base strip-IC 2,5/ 2-G-5,08-1786404
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
[mm-e:
https://www.phoenixcontact.com/us/produkte/1898839
11.10.2012Page7/8
Base strip-DFK-MSTBA 2.5/2-G-5.08-1898839
Accessories
Base strip-ICV 2,5/ 2-G-5,08-1785942
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Printed-circuit board connector-FKCVR 2,5/ 2-ST-5,08-1873951
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin
Printed-circuit board connector-FRONT-MSTB 2,5/ 2-ST-5,08-1777280
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-MSTBP 2,5/ 2-ST-5,08-1769010
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-MSTB 2,5/ 2-ST-5,08-1757019
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-MSTBC 2,5/ 2-STZ-5,08-1809501
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Crimp connection, Color: green, Corresponding female crimp contacts with
current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-
MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA
= Bandkontakte
[523%
jg '1‘F‘FI5:;U:WH‘§‘
_._A_A‘_l_l_
fit
‘ ‘3 V
1‘ 9‘41
https://www.phoenixcontact.com/us/produkte/1898839
11.10.2012Page8/8
Base strip-DFK-MSTBA 2.5/2-G-5.08-1898839
Accessories
Drawings
Drilling diagram
Ø1,4
a
5,08
2,74
3,8
Dimensioned drawing
18,2
8,4
a+24,68
7,34 a
1012
7
42
3,2
Dimensioned drawing
c0,1±
10,4 0,2
±
4,1 0,1
±
b0,2±
3,2+0,1
Dimension b: 2.38 mm + (no. of pos. x 5.08 mm)
Dimension c: Dim. b + 7.22 mm
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com