EDAC Inc. 的 887-019-558-102 Drawing 规格书
Mounting Ogtion
Contact Detail fig
3.274 [83.1 6]
3.120 [79.45]
MHHHHHHHMMMMHH
fi’rW—WJO
Cord sxm Accepfis
.054[1.371 m .070 [1.78]
Thick RC, Board
7 0.370 [9.40]
0.330 [8.38]
Card 8‘00
.150 [4.05] Pow olComad
A «
‘I\ ‘
[8.89] i [SEEDS
‘MHHH ‘ ;=
<—‘ eeee="">—‘>
0.350
8.89
A
A
3.274 83.16
3.128 79.45
0.370
9.40
Thick P.C. Board
Card Slot Accepts
.054 [1.37] to .070 [1.78]
0.330
8.38
Card Slot
SECTION A-A
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
837/887 Series High Temp Card Edge Connector
Part Number: 887-019-558-102
837 ENG MASTER
837 Assembly
1
OF
2
1
J.LEE
OCT. 06/09
NTS
Contact Detail
558-90 Degree Bend (Code 541 Contacts)
Mounting Option
02-.128 (3.25) Dia. Mounting Holes
See Accompanying Pages for:
Contact Bend Details
•
.156 [3.96] Contact Spacing x .200 [5.08] Row Spacing
.160 [4.06] Point of Contact
7 0.120[3.05]
r 0.245 [622]
T
.125[3.1a]1o.210[5.33]
00mm Tm]:
.045 [1.14] [o .050 [1.52]
Between Tm]:
o.535[15.13]
0.235[5.97]
7 0.095 [2.41]
+7 0.170[4,52]
W:
lg
‘ 0.535[1s.15]
0.285 [7.24]
.125 [3.18] 10 .185 [4.70]
Omside Tmls
.045 [1.14]1o.050[1.s2]
Befiween Tmls
L7,
0.200 [5.08] 7
0.050[1.52] 7
L—
0.]5o[3.s1] 7
0.050[1.52] 7
.04
Be!
EEEE
Between Tails
.045 [1.14] to .060 [1.52]
0.245
6.22
0.120
3.05
Between Tails
.045 [1.14] to .060 [1.52]
0.095
2.41
0.170
4.32
0.375
9.53
0.165
4.19
Between Tails
.045 [1.14] to .060 [1.52]
0.200
5.08
0.060
1.52
0.635 16.13
0.285
7.24
0.150
3.81
0.635 16.13
0.235
5.97
0.060
1.52
Outside Tails
.125 [3.18] to .210 [5.33]
Outside Tails
.125 [3.18] to .210 [5.33]
Outside Tails
.125 [3.18] to .185 [4.70]
558 Contact Code 559 Contact Code555 Contact Code 556 Contact Code 560 Contact Code
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
837/887 Series High Temp Card Edge Connector
837 ENG MASTER
837 Assembly
2
OF
2
1
J.LEE
OCT. 06/09
NTS
Contact Bend Detail