Molex 的 13017000xx Drawing 规格书
1
2.
3.
—1.6 [41]
4.6 [117]
72.0 [50]
I .1 [3] f
3.9 [98]
i 7.3 [186]
J
15.5 [393] /§/
<—6.9 [174]—»="" notes:="" all="" dimensions="" are="" for="" reference="" only.="" .balanoers="" are="" 100%="" inspected="" &="" pre-tensioned="" at="" factory.="" housings="" are="" made="" of="" general="" purpose="" abs="" to="" meet="" harsh="" industrial="" environments.="" always="" read="" instructions="" manual="" before="" using="" balancers.="" :2="" g="" a="" i="" quality="" general="" tolerances="" @="" q="" .balanoers="" are="" not="" to="" be="" used="" as="" retractors="" their="" main="" e="" a="" e="" symbols="" (unless="" specified)="" purpose="" being="" to="" balance="" a="" load="" and="" not="" to="" retract="" one.="" %="" g="" g="" .="" if="" a="" ratcheting="" lock="" is="" required="" add="" an="" "l"="" after="" "bf"="" 8="" g="" n="" n=""> = VOU 2015/02/22
FAMILY OF BALANCERS. EXAMPLE BFL18 IS STANDARD BF18 g g E g _ DT 2009/09/30
BALANOER WITH A RATCHET LOCK FEATURE. FOR MORE INFO LOOK 3 g g g -
ON MAIN MATERIAL NUMBERS TABLE. 5): g 8 g E
. THESE BALANCERS DO NOT COME EQUIPPED WITH A SAFETY CHAIN. 5 5 ? E
.TO OBTAIN BALANOER EQUIPPED WITH A SAFETY CHAIN ADD "SC" 8 5 5 § '5'; DRAFT WHERE APPLICABLE
SUFFIX ON THE END OF ENGINEERING NUMBER. EXAMPLE "BF1BSC". 12, m a O < must="" remain=""><_> WITHIN DIMENSIONS B
—6.9>
2.0 [50] .8 [20]
1.6 [41]
6.9 [174]
3.9 [98]
7.3 [186]
15.5 [393]
4.6 [117]
.1 [3]
NOTES:
1. BALANCERS ARE 100% INSPECTED & PRE-TENSIONED AT FACTORY.
2. HOUSINGS ARE MADE OF GENERAL PURPOSE ABS TO MEET HARSH
INDUSTRIAL ENVIRONMENTS.
3. ALWAYS READ INSTRUCTIONS MANUAL BEFORE USING BALANCERS.
4. BALANCERS ARE NOT TO BE USED AS RETRACTORS THEIR MAIN
PURPOSE BEING TO BALANCE A LOAD AND NOT TO RETRACT ONE.
5. IF A RATCHETING LOCK IS REQUIRED ADD AN "L" AFTER "BF"
FAMILY OF BALANCERS. EXAMPLE BFL18 IS STANDARD BF18
BALANCER WITH A RATCHET LOCK FEATURE. FOR MORE INFO LOOK
ON MAIN MATERIAL NUMBERS TABLE.
ALL DIMENSIONS ARE FOR REFERENCE ONLY.
7. TO OBTAIN BALANCER EQUIPPED WITH A SAFETY CHAIN ADD "SC"
SUFFIX ON THE END OF ENGINEERING NUMBER. EXAMPLE "BF18SC".
6. THESE BALANCERS DO NOT COME EQUIPPED WITH A SAFETY CHAIN.
A
B
C
D
E
F
A
B
C
D
E
F
12
3
4
56
7
8910
1234
5
678910
NTS
SCALE
SD-130170-001
MOLEX INCORPORATED
SIZE
INCH
IN/MM
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
molex
FAMILY OF BALANCERS
"BF" AND "BFLR"
----
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
.5
.020
.010
.005
---
0.25
0.13
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
=
=
THIRD ANGLE
PROJECTION
B
C
DESCRIPTIONREV
B
0
0
SEE TABLE 1 OF 3
“muggy; NLJEhI/IISER DESCRIPTION COLOR
1301700021 BF6 BF6 BALANCER [3-6LB/1.4-2.7KG],6.6FT BLUE
1301700023 BF9 BF9 BALANCER [6-9LB/2.7-4.1KG],6.6FT BLUE
1301700015 BF13 BF13 BALANCER [9-13LB/4.1-5.9KG],6.6FT BLUE
1301700017 BF18 BF18 BALANCER [13-18LB/5.9-8.2KG],6.6FT BLUE
1301700019 BF24 BF24 BALANCER [18-24LB/8.2-10.9KG],6.6FT BLUE
1301700032 BFL6 BF6 BALANCER WITH RATCHET LOCK BLUE
1301700033 BFL9 BF9 BALANCER WITH RATCHET LOCK BLUE
1301700025 BFL13 BF13 BALANCER WITH RATCHET LOCK BLUE
1301700027 BFL18 BF18 BALANCER WITH RATCHET LOCK BLUE
1301700030 BFL24 BF24 BALANCER WITH RATCHET LOCK BLUE
151111 IRA) @ a
201 6/02/22
V:
V=
: JOZWIK 2016/02/22
CH KD
APPR:
0U
EMURPHY
_>:<—. c'ing="" color="" andadd="" sheets="" p620165="" 0i05="" ec="" no:="" drwn:="" vou="" 2016/02/22="" dt="" 2009/09/30="" draft="" where="" applicable="" must="" remain="" within="" dimensions="">—.>
DESCRIPTION
BF6
ENG.
NUMBER COLOR
BLUE
1301700021
MATERIAL
NUMBER
BF6 BALANCER [3-6LB/1.4-2.7KG],6.6FT
BF91301700023 BF9 BALANCER [6-9LB/2.7-4.1KG],6.6FT
BF13 BF13 BALANCER [9-13LB/4.1-5.9KG],6.6FT
1301700015
BF18 BF18 BALANCER [13-18LB/5.9-8.2KG],6.6FT
1301700017
BF24 BF24 BALANCER [18-24LB/8.2-10.9KG],6.6FT
1301700019
BFL6 BF6 BALANCER WITH RATCHET LOCK
1301700032
BFL9 BF9 BALANCER WITH RATCHET LOCK
1301700033
BFL13 BF13 BALANCER WITH RATCHET LOCK
1301700025
BFL18 BF18 BALANCER WITH RATCHET LOCK
1301700027
BFL24 BF24 BALANCER WITH RATCHET LOCK
1301700030
BLUE
BLUE
BLUE
BLUE
BLUE
BLUE
BLUE
BLUE
BLUE
A
B
C
D
E
F
A
B
C
D
E
F
12
3
4
56
7
8910
1234
5
678910
NTS
SCALE
SD-130170-001
MOLEX INCORPORATED
SIZE
INCH
IN/MM
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
molex
FAMILY OF BALANCERS
"BF" AND "BFLR"
----
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
.5
.020
.010
.005
---
0.25
0.13
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
=
=
THIRD ANGLE
PROJECTION
B
C
DESCRIPTIONREV
B
0
0
SEE TABLE 2 OF 3
NOTES:
REPLACEMENT PART KITS
2009/09/30
MATERIAL ENGINEERING
NUMBER NUMBER DESCRIPTION
1301790423 H22510061 FRONT & REAR CASE ASSEMBLY
1301792025 H22510028 DRUM ASSEMBLY - BF6/BFL6
1301792026 H22510029 DRUM ASSEMBLY - BF9/BFL9
1301792027 H22510030 DRUM ASSEMBLY - BF13/BFL13
1301792028 H22510031 DRUM ASSEMBLY - BF18/BFL18
1301792029 H22510032 DRUM ASSEMBLY - BF24/BFL24
1302263054 H16510014 SWIVEL FORK KIT
1301791099 H13120012-RP CABLE ASSEMBLY KIT
1302262589 H18110029 CLEVIS PIN KIT
-KITS NOT LISTED ABOVE ARE SPECIFIED ON INDIVIDUAL PRINT. g I gfij‘gfs GITTINELITEASLSTSCELEESEIEIEITS ©G
é V: vou 2016/02/22
FMURPHY
V: DT
0U
: JOZWIK 2016/02/22
_ x—z
DRAFT WHERE APPLICABLE
MUST REMAIN
C'ING COLOR ANDADD SHEETS
P620165 0105
EC NO:
DRWN:
CH KD
APPR:
WITHIN DIMENSIONS
REPLACEMENT PART KITS
- KITS NOT LISTED ABOVE ARE SPECIFIED ON INDIVIDUAL PRINT.
ENGINEERING DESCRIPTION
H22510061 FRONT & REAR CASE ASSEMBLY
NUMBER
MATERIAL
NUMBER
1301790423
DRUM ASSEMBLY - BF6/BFL6H22510028
DRUM ASSEMBLY - BF9/BFL9H22510029
DRUM ASSEMBLY - BF13/BFL13H22510030
DRUM ASSEMBLY - BF18/BFL18H22510031
DRUM ASSEMBLY - BF24/BFL24H22510032
1301792025
1301792026
1301792027
1301792028
1301792029
H16510014 SWIVEL FORK KIT
H13120012-RP CABLE ASSEMBLY KIT
H18110029 CLEVIS PIN KIT
1302263054
1301791099
1302262589
NOTES:
A
B
C
D
E
F
A
B
C
D
E
F
12
3
4
56
7
8910
1234
5
678910
NTS
SCALE
SD-130170-001
MOLEX INCORPORATED
SIZE
INCH
IN/MM
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
molex
FAMILY OF BALANCERS
"BF" AND "BFLR"
----
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
.5
.020
.010
.005
---
0.25
0.13
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
=
=
THIRD ANGLE
PROJECTION
B
C
DESCRIPTIONREV
B
0
0
SEE TABLE 3 OF 3