Phoenix Contact 的 1641510 规格书
A I 017918 889920
PHOENIX CONTACT Inc., USA Page 1 / 5
http://www.phoenixcon.com Jan 25, 2011
Extract from the online
catalog
HC-A3-BUQ1,5-TFL-G-PA
Order No.: 1641510
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1641510
HEAVYCON QUICKON sleeve housing A3, for single locking latch, 3-
pos., with PE connection, socket, QUICKON connection, straight cable
outlet
Commercial data
GTIN (EAN)
4 017918 889920
sales group D442
Pack 1 pcs.
Customs tariff 85369010
Catalog page information Page 421 (PC-2009)
Product notes
WEEE/RoHS-compliant since:
04/01/2006
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General characteristics
Connection If the conductor is reconnected, it must be cut off above the last
contact point. QUICKON components may only be operated
when under no load.
Type Female
Design A3
HC-A3-BUQ1,5-TFL-G-PA Order No.: 1641510
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1641510
PHOENIX CONTACT Inc., USA Page 2 / 5
http://www.phoenixcon.com Jan 25, 2011
Housing type Sleeve housings
Locking type for single locking latch
Number of positions 3
Wrench size, union nut 19 mm
Tightening torque, union nut 3 Nm
Conductor cross section stranded min. 0.75 mm²
Conductor cross section stranded max. 1.5 mm²
Conductor cross section AWG/kcmil min. 18
Conductor cross section AWG/kcmil max 16
Conductor data
Structure of individual litz in acc. with VDE 0295 /
smallest wire diameter
VDE 0295 Cl.2-5, min. wire diameter 0.2 mm
Wire insulation material PVC/PE
Wire diameter including insulation 1.8 mm ... 3 mm
External cable diameter 6 mm ... 12 mm
Environmental conditions
Degree of protection IP65
Ambient temperature (operation) -25 °C ... 80 °C
Ambient temperature (storage/transport) -25 °C ... 80 °C
Temperature when conductor connected -5 °C ... 50 °C (specifications of the cable manufacturer must also
be observed)
Electrical characteristics
Rated current 10 A
Note on the rated voltage (III/3) 250 / 400 V
Rated voltage (III/2) 630 V
Rated voltage (II/2) 1000 V
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Mechanical characteristics
QUICKON connectability 10 (For the same conductor cross section)
Insertion/withdrawal cycles 500
nflus @
HC-A3-BUQ1,5-TFL-G-PA Order No.: 1641510
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1641510
PHOENIX CONTACT Inc., USA Page 3 / 5
http://www.phoenixcon.com Jan 25, 2011
Material data
Contact material Cu alloy
Contact surface material Silver-plated
Contact carrier material PA / PC
Insulating material PA
Inflammability class acc. to UL 94 V0
Surge voltage category III
Pollution degree 3
Certificates / Approvals
Certification CUL, GOST, UL
Accessories
Item Designation Description
General
1642182 Q 1,5/4IDC/24-24KU-KU BK PE QUICKON cable connector, black, 3+PE-pos., 0.75 mm2 ... 1.5
mm2 /500 V/15 A, for a cable diameter of 6 mm ... 12 mm.
Tools
1205862 MICROFOX SC Diagonal cutter for Cu wire up to 1.5 mm diameter
1670895 QSS 19 Socket wrench, for tightening and unscrewing the QUICKON
union nut, wrench size 19 mm
nu ma
Ambwenl tanner-nun: ['CI
SW1 9
.1
JUL
max. 66
34
:4 [325,5
I
HC-A3-BUQ1,5-TFL-G-PA Order No.: 1641510
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1641510
PHOENIX CONTACT Inc., USA Page 4 / 5
http://www.phoenixcon.com Jan 25, 2011
Diagrams/Drawings
Diagram
Derating diagram: HC-A3...Q1,5...
Dimensioned drawing
HC-A3-BUQ1,5-TFL-G-PA Order No.: 1641510
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1641510
PHOENIX CONTACT Inc., USA Page 5 / 5
http://www.phoenixcon.com Jan 25, 2011
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;