Phoenix Contact 的 2896047 规格书
EPHGNIX
CONTACT
0
4H
https://www.phoenixcontact.com/us/produkte/2896047
15.02.2013Page1/3
Upper part of housing-BC 35,6 OT U22 KMGY-2896047
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Upper part for installation housing BC, width: 35.6 mm, wiring space depth: 22 mm
Key commercial data
Packing unit 1
Minimum order quantity 1
Catalog page Page 580 (CC-2011)
GTIN
Custom tariff number 85472000
Country of origin GERMANY
Technical data
General
Housing type Upper part
Housing material polycarbonate
Color light gray
Dimensions / positions
Length 89.7 mm
Constructional height 62.2 mm
Width 35.6 mm
Technical data
Inflammability class according to UL 94 V0
Classifications
ETIM
ETIM 2.0 EC001031
ETIM 3.0 EC001031
PHGNIX
CONTACT
https://www.phoenixcontact.com/us/produkte/2896047
15.02.2013Page2/3
Upper part of housing-BC 35,6 OT U22 KMGY-2896047
Classifications
ETIM
ETIM 4.0 EC001031
ETIM 5.0 EC000886
UNSPSC
UNSPSC 11 31261501
UNSPSC 12.01 31261501
UNSPSC 13.2 31261501
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
eCl@ss
eCl@ss 4.0 27180401
eCl@ss 4.1 27180401
eCl@ss 5.0 27180506
eCl@ss 5.1 27180506
eCl@ss 6.0 27180802
eCl@ss 7.0 27182702
Approvals
Approvals
Approvals
UL Recognized / GOST
Ex Approvals
Approvals submitted
Approval details
UL Recognized
GOST
Drawings
https://www.phoenixcontact.com/us/produkte/2896047
15.02.2013Page3/3
Upper part of housing-BC 35,6 OT U22 KMGY-2896047
Dimensioned drawing
62,2
35,6
4,7
89,7
22,3522,35
The dimensional drawing shows the item with the lower part of the housing and the housing cover
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com