Tripp Lite 的 P102-000-R 规格书
TRIPP°LITE
Specifications
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
Computer Cable, AT Serial Gold Adapter
(Reverse Gender)
MODEL NUMBER: P102-000-R
Description
Tripp Lite's serial adapter has gold plated connectors. It will change a DB9M connector or port into a
DB25F connector or port to accept a DB25M cable or device. Gold plated copper contacts provide
maximum conductivity and keep data loss to a minimum. 28 AWG stranded tinned copper conductors are
individually insulated in polypropylene. This minimizes cross talk and ensures high-speed, error-free
transmission. Tripp Lite warrants this product to be free from defects in materials and workmanship for life.
Features
Change a DB9M connector or port into a DB25F connector or port to accept a DB25M cable or device.
●
Gold plated contacts and connectors for superior conductivity
●
Fully shielded against EMI/RFI interference
●
Tripp Lite warrants this product to be free from defects in materials and workmanship for life
●
Highlights
Changes a DB9 Male connector
into a DB25 Female Connector
●
Fully shielded against EMI/RFI
interference
●
Retail Packaging
●
System Requirements
DB9M serial port on a PC
●
Package Includes
Serial Gender Changer DB9F to
DB25M Gold Connectors
●
OVERVIEW
UPC Code 037332011657
PHYSICAL
Shipping Dimensions (hwd / cm) 13.97 x 11.43 x 3.18
Shipping Dimensions (hwd / in.) 5.50 x 4.50 x 1.25
Shipping Weight (kg) 0.10
Shipping Weight (lbs.) 0.22
CONNECTIONS
Side A - Connector 1 DB9 (FEMALE)
Side B - Connector 1 DB25 (FEMALE)
FEATURES & SPECIFICATIONS
Technology DB25; Serial (RS232)
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
1 / 2