125UW 规格书
MEASUREMENT—S
AVPG Brand
®
mm.
ROHS“
comum
For technical questions, contact
mm@vpgsensors.com
Document No.: 11241
Revision: 23-Aug-2018
www.micro-measurements.com
1
125UW
General Purpose Strain Gages—Linear PatternGeneral Purpose Strain Gages—Linear Pattern
GAGE PATTERN DATA
actual size
GAGE
DESIGNATION
See Notes 1, 2
RESISTANCE
(OHMS)
See Note 3
OPTIONS
AVAILABLE
CEA-XX-125UW-120
CEA-XX-125UW-350
W2A-XX-125UW-120
W2A-XX-125UW-350
120 ±0.3%
350 ±0.3%
120 ±0.6%
350 ±0.6%
P2, SP35
P2, SP35
DESCRIPTION
General-purpose gage. Exposed
solder tab area 0.10 x 0.07 (2.5 x
1.8 mm). See also 125UN pattern.
GAGE DIMENSIONS
Legend
ES = Each Section CP = Complete Pattern
S = Section (S1 = Section 1) M = Matrix
inch
millimeter
Gage Length Overall Length Grid Width Overall Width Matrix Length Matrix Width
0.125 0.325 0.180 0.180 0.42 0.27
3.18 8.26 4.57 4.57 10.7 6.9
GAGE SERIES DATA — See Gage Series datasheet for complete specifications
Series Description Strain Range Temperature Range
CEA Universal general-purpose strain gages. ±5% –100° to +350°F (–75° to +175°C)
W2A
IPX8S
Rated
For water-exposure applications. Based on the CEA Series with Option
P2 pre-attached cables, W2A strain gages are fully enclosed with a
silicone rubber coating and tested to 10 GΩ insulation resistance,
1 meter water depth, 30 minutes duration. Other requirements can be
addressed on demand.
±3% –60° to +180°F (–50° to +80°C)
Example of the W2A construction:
IPX8S Rated
Note 1: Insert desired S-T-C number in spaces marked XX.
Note 2: W2A leadwires are attached with lead-free solder and are RoHS compliant.
* CEA gages with Option P2 are not RoHS compliant.
Technical Data References: SEARCH our website using the document number.
11506 – Gage Series; 11507 – Optional Features
VF'G
ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc.
www.vpgsensors.com
1
Legal Disclaimer Notice
Document No.: 63999
Revision: 15-Jul-2014
Disclaimer
ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf
(collectively, “VPG”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained herein or in
any other disclosure relating to any product.
The product specifications do not expand or otherwise modify VPG’s terms and conditions of purchase, including but
not limited to, the warranty expressed therein.
VPG makes no warranty, representation or guarantee other than as set forth in the terms and conditions of purchase.
To the maximum extent permitted by applicable law, VPG disclaims (i) any and all liability arising out of the
application or use of any product, (ii) any and all liability, including without limitation special, consequential or
incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular purpose,
non-infringement and merchantability.
Information provided in datasheets and/or specifications may vary from actual results in different applications and
performance may vary over time. Statements regarding the suitability of products for certain types of applications
are based on VPG’s knowledge of typical requirements that are often placed on VPG products. It is the customer’s
responsibility to validate that a particular product with the properties described in the product specification is suitable for
use in a particular application. You should ensure you have the current version of the relevant information by contacting
VPG prior to performing installation or use of the product, such as on our website at vpgsensors.com.
No license, express, implied, or otherwise, to any intellectual property rights is granted by this document, or by any
conduct of VPG.
The products shown herein are not designed for use in life-saving or life-sustaining applications unless otherwise
expressly indicated. Customers using or selling VPG products not expressly indicated for use in such applications do
so entirely at their own risk and agree to fully indemnify VPG for any damages arising or resulting from such use or sale.
Please contact authorized VPG personnel to obtain written terms and conditions regarding products designed for such
applications.
Product names and markings noted herein may be trademarks of their respective owners.
Copyright Vishay Precision Group, Inc., 2014. All rights reserved.
Disclaimer
Legal Disclaimer Notice