Bourns Inc. 的 LSP Bulletin 规格书
BOURNS ®
LED SHUNT PROTECTOR PRODUCTS
TSP1019
*RoHS Directive 2002/95/EC Jan 27, 2003 including Annex.
Features
■ Fast switching
■ Automatic reset
■ SMB package
■ Suitable for industrial lighting environments
■ RoHS compliant*
Applications
■ LED streetlights
■ LCD backlighting
■ Display lighting
■ Intrinsically safe lighting
Bourns Releases New LSP (Open LED Shunt Protector) Products
Riverside, California - January 20, 2011 - Bourns is pleased to announce the release of LED Shunt Protector
products for the LED lighting market. In LED lighting applications, solid-state lighting luminaires are
commonly confi gured with long strings of multiple series LEDs driven from a relatively high voltage
compliance, constant current power supply. In that confi guration an open LED will cause a complete LED
string to go dark, rendering the application useless or markedly compromised. This can lead to warranty
returns or maintenance calls.
While low power LED string designs may have used zener diodes in this confi guration, high power LEDs
would require very large and expensive zener diodes. Placing the Bourns® LSP device across LEDs allows the
remaining LEDs in a series string to continue to work when an LED fails open circuit.
Series LSP0600 LSP0900 LSP1300 LSP1800
Type LED Shunt Protector
Repetitive Peak Off-state Voltage
Symbol: VDRM / Unit: V 6.0 9.0 13.0 18.0
Typical Number of LEDs Spanned 1234
The devices above are provided in SMB surface mount packages and meet industry standard requirements such
as RoHS* and Pb Free solder refl ow profi les.
The product data sheet with detailed specifi cations can be viewed on the Bourns website at www.bourns.com.
If you have any questions, please contact Bourns Customer Service.