Phoenix Contact 的 1513758 规格书
[523%
4 017918 914539
05.10.2012 Page 1 l4
https://www.phoenixcontact.com/us/produkte/1513758
05.10.2012Page1/4
Flush-type connector-SACC-E-M12FS- 8CON-PG9/0.5-1513758
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Sensor/Actuator flush-type socket, 8-pos., M12, A-coded, front/screw mounting with Pg9 thread, with
0.5 m TPE litz wire, 8x 0.25 mm²
Key commercial data
Packing unit 1
Minimum order quantity 1
Catalog page Page 27 (PC-2011)
GTIN
Custom tariff number 85444290
Country of origin GERMANY
Technical data
General data
Rated current at 40°C 2 A
Rated voltage 30 V
Number of positions 8
Volume resistance ≤ 3 mΩ
Insulation resistance ≥ 100 MΩ
Length of cable 0.5 m
Ambient temperature (operation) -25 °C ... 85 °C (Male connector / female connector)
General characteristics
Standards/regulations M12 plug-in connector IEC 61076-2-101
Coding A - standard
Surge voltage category II
Pollution degree 3
Degree of protection IP67
Contact material CuZn
Contact surface material Ni/Au
Contact carrier material PA66
Material, knurls Zinc die-cast, nickel-plated
PHENIX
CONTACT
https://www.phoenixcontact.com/us/produkte/1513758
05.10.2012Page2/4
Flush-type connector-SACC-E-M12FS- 8CON-PG9/0.5-1513758
Technical data
General characteristics
Sealing material NBR
Mounting type Front mounting Pg9
Connection method Individual wires
Status display No
Conductor data
Cable type TPE litz wire
Conductor cross section 0.25 mm²
AWG signal line 24
Conductor structure signal line 14x 0.15 mm
Core diameter including insulation 1.15 mm ±0.07 mm
Thickness, insulation 0.21 mm
Wire colors Brown, blue, white, gray, pink, green, yellow, red
Material conductor insulation TPE
Conductor material Tin-plated Cu litz wires
Insulation resistance ≥ 20 MΩ*km
Conductor resistance ≤ 80 mΩ/m
Nominal voltage, conductor 300 V
Test voltage, conductor 2000 V AC
Ambient temperature (operation) -25 °C ... 90 °C (cable, fixed installation)
Classifications
eclass
eCl@ss 4.0 27140815
eCl@ss 4.1 27140815
eCl@ss 5.0 27143423
eCl@ss 5.1 27143423
eCl@ss 6.0 27143423
eCl@ss 7.0 27449001
etim
ETIM 2.0 EC001297
ETIM 3.0 EC002061
ETIM 4.0 EC002061
unspsc
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 31251501
[923%
https://www.phoenixcontact.com/us/produkte/1513758
05.10.2012Page3/4
Flush-type connector-SACC-E-M12FS- 8CON-PG9/0.5-1513758
Approvals
Approvals
Approvals
UL Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
mm²/AWG/kcmil 26-2
Nominal current IN 2 A
Nominal voltage UN 30 V
Accessories
Accessories
Assembly
Flat nut-SACC-E-MU-PG9-1504084
Flat nut with Pg9 thread
Drawings
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/produkte/1513758
05.10.2012Page4/4
Flush-type connector-SACC-E-M12FS- 8CON-PG9/0.5-1513758
Dimensioned drawing
PG9
45°
Ø16
Housing cutout for Pg9 fastening thread, mounting panel with thread
Dimensioned drawing
13,5 1x45°
Ø15,3
max.4,5
+0,1
+0,1
Housing cutout for Pg9 fastening thread, mounting panel with feed-
through hole (alternatively with surface as protection against rotation)
Schematic diagram
4 6
3 7
2 1
5
8
Pin assignment M12 socket, 8-pos., A-coded, view female side
Dimensioned drawing
PG9
min.2,5
20
11,5
2
500
17
M12 flush-type connector
Circuit diagram
1WH
2BN
3GN
4
5
6PK
7BU
8RD
YE
GY
Contact assignment of the M12 plug and the M12 socket
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com