Texas Instruments 的 TRF371109 规格书
I TEXAS
INSTRUMENTS
@
“W
“W
U U U U U U U U U U U U
U U U U U U U U U U U U
flflflflflflflflflflflfl
;;;
GNDDIG
VCCDIG
CHIP_EN
VCCMIX1
GND
GND
NC
NC
GND
MIXINP
MIXINN
VCCMIX2
1
2
3
4
5
6
7
8
9
10
11
12 25
26
27
28
29
30
31
32
33
34
35
36 VCCBBI
GND
BBIOUTP
BBIOUTN
LOIP
LOIN
GND
BBQOUTP
BBQOUTN
GND
VCCBBQ
VCCLO
13 14 15 16 17 18 19 20 21 22 23 24
37383940414243
4445
46
47
48
GND
GND
NC
MIXQOUTN
GND
NC
REXT
VCCBIAS
GNDBIAS
NC
VCM
CLOCK
DATA
STROBE
MIXIOUTP
MIXIOUTN
NC
NC
Gain_B0
Gain_B1
Gain_B2
READBACK
NC
To Microcontroller
To Microcontroller
TRF371109
RFIN
30 kW
To ADC I
To ADC Q
LOIN
MIXQOUTP
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
Direct Downconversion Receiver
Check for Samples: TRF371109
1FEATURES DESCRIPTION
The TRF371109 is a highly linear direct-conversion
2•Frequency Range: 300 MHz to 1700 MHz quadrature receiver. The TRF371109 integrates
•Integrated Baseband Programmable Gain balanced I and Q mixers, LO buffers, and phase
Amplifier splitters to convert an RF signal directly to I and Q
•On-Chip Programmable Baseband Filter baseband. The on-chip programmable gain amplifiers
allow adjustment of the output signal level without the
•High Cascaded IP3: 27 dBm at 900 MHz need for external variable gain (attenuator) devices.
•High IP2: 68 dBm at 900 MHz The TRF371109 integrates programmable baseband
•Hardware and Software Power Down low-pass filters that attenuate nearby interference,
eliminating the need for an external baseband filter.
•Three-Wire Serial Interface
•Single Supply: 4.5-V to 5.5-V Operation Housed in a 7-mm ×7-mm VQFN package, the
TRF371109 provides the smallest and most
•Silicon Germanium Technology integrated receiver solution available for
high-performance equipment.
APPLICATIONS
•Multicarrier Wireless Infrastructure
•WiMAX
•High-Linearity Direct-Downconversion
Receiver
•LTE (Long Term Evolution)
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas
Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright ©2010–2011, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS
INSTRUMENTS
Am
VCC
GND
Power
Down
CHIP_EN 3
6
41
17
16
7
MIXINP
Gain_B0
MIXQOUTN
MIXQOUTP
MIXINN
40
39
Gain_B1
Gain_B2
90°
0°
DC Offset Control I
DC Offset Control Q
PGA
PGA
ADC Driver
BBIOUTP
LOIP
BBQOUTN
BBIOUTN
VCM
BBQOUTP
33
31
27
34
24
28
LOIN
30
44
45 MIXIOUTP
MIXIOUTN
ADC Driver
DC Offset Control
LPFADJ Control
PGA Control
SPI
CLOCK
DATA
48
47
46
37
STROBE
READBACK
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
AVAILABLE DEVICE OPTIONS(1)
SPECIFIED
PACKAGE- PACKAGE PACKAGE ORDERING TRANSPORT
PRODUCT TEMPERATURE
LEAD DESIGNATOR MARKING NUMBER MEDIA, QUANTITY
RANGE
TRF371109IRGZR Tape and Reel, 2500
TRF371109 VQFN-48 RGZ –40°C to +85°C TRF371109IRGZ TRF371109IRGZT Tape and Reel, 250
(1) For the most current package and ordering information, see the Package Option Addendum at the end of this document, or see the
device product folder at www.ti.com.
space
FUNCTIONAL DIAGRAM
2Copyright ©2010–2011, Texas Instruments Incorporated
l TEXAS
INSTRUMENTS
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
ABSOLUTE MAXIMUM RATINGS
Over operating free-air temperature range (unless otherwise noted).(1)
VALUE UNIT
Supply voltage range(2) –0.3 to 5.5 V
Digital I/O voltage range –0.3 to VCC +0.5 V
Operating virtual junction temperature range, TJ–40 to +150 °C
Operating ambient temperature range, TA–40 to +85 °C
Storage temperature range, Tstg –65 to +150 °C
(1) Stresses beyond those listed under absolute maximum ratings may cause permanent damage to the device. These are stress ratings
only, and functional operation of the device at these or any other conditions beyond those indicated under recommended operating
conditions is not implied. Exposure to absolute-maximum-rated conditions for extended periods may affect device reliability.
(2) All voltage values are with respect to network ground terminal.
RECOMMENDED OPERATING CONDITIONS
Over operating free-air temperature range (unless otherwise noted).
MIN NOM MAX UNIT
VCC Power-supply voltage 4.5 5.0 5.5 V
Power-supply voltage ripple 940 µVPP
TAOperating free-air temperature range –40 +85 °C
TJOperating virtual junction temperature range –40 +150 °C
THERMAL CHARACTERISTICS
Over recommended operating free-air temperature range (unless otherwise noted).
PARAMETER(1) TEST CONDITIONS MIN TYP MAX UNIT
Soldered slug, no airflow 26
RθJA Soldered slug, 200-LFM airflow 20.1
Thermal resistance, junction-to-ambient °C/W
Soldered slug, 400-LFM airflow 17.4
RθJA(2) 7-mm ×7-mm, 48-pin PDFP 25
RθJB Thermal resistance, junction-to-board 7-mm ×7-mm 48-pin PDFP 12 °C/W
(1) Determined using JEDEC standard JESD-51 with high-K board
(2) 16 layers, high-K board
THERMAL INFORMATION
TRF371109
THERMAL METRIC(1) RGZ UNITS
48 PINS
θJA Junction-to-ambient thermal resistance 26.9
θJCtop Junction-to-case (top) thermal resistance 11.2
θJB Junction-to-board thermal resistance 3.4 °C/W
ψJT Junction-to-top characterization parameter 0.2
ψJB Junction-to-board characterization parameter 3.4
θJCbot Junction-to-case (bottom) thermal resistance 0.6
(1) For more information about traditional and new thermal metrics, see the IC Package Thermal Metrics application report, SPRA953.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
ELECTRICAL CHARACTERISTICS
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C,unless otherwise noted.
PARAMETERS TEST CONDITIONS MIN TYP MAX UNIT
DC PARAMETERS
ICC Total supply current 360 mA
Power-down current 2 mA
IQ DEMODULATOR AND BASEBAND SECTION
fRF Frequency range 300 1700 MHz
Gain range 22 24 dB
Gain step See(1) 1 dB
PinMax Maximum RF power input Before damage 25 dBm
OIP3 Gain setting = 24(2) 30 dBVRMS
P1dBMin One tone(3) 3 dBVRMS
Minimum baseband low-pass filter
fMin 1-dB point(4) 700 kHz
(LPF) cutoff frequency
Maximum baseband LPF cutoff
fMax 3-dB point(4) 15 MHz
frequency
Baseband LPF cutoff frequency in
fBypass 3-dB point(5) 30 MHz
bypass mode
1×fC1 dB
1.5 ×fC8 dB
2×fC32 dB
Baseband relative attenuation at
Fsel LPF cutoff frequency (fC)(6) 3×fC54 dB
4×fC75 dB
5×fC90 dB
Image suppression –40 dB
Output BB attenuator 3 dB
Parallel resistance 1 kΩ
Output load impedance(7) Parallel capacitance 20 pF
Measured at I- and Q-channel baseband
VCM Output, common-mode 1.5 V
outputs
Second harmonic(8) –100 dBc
Baseband harmonic level Third harmonic(8) –93 dBc
LOCAL OSCILLATOR PARAMETERS
Local oscillator frequency 300 1700 MHz
LO input level See (9) –3 0 6 dBm
LO leakage At MIXINN/MIXINP at 0-dBm LO drive level –58 dBm
DIGITAL INTERFACE
VIH High-level input voltage 0.6 ×VCC 5 VCC V
VIL Low-level input voltage 0 0.8 V
VOH High-level output voltage 0.8 ×VCC V
VOL Low-level output voltage 0.2 ×VCC V
(1) Two consecutive gain settings.
(2) Two CW tones at an offset from LO frequency smaller than the baseband-filter cutoff frequency. Performance is set by baseband
circuitry regardless of LO frequency.
(3) Single CW tone at an offset from LO frequency smaller than the baseband-filter cutoff frequency. Performance is set by baseband
circuitry regardless of LO frequency.
(4) Baseband low-pass filter cutoff frequency is programmable through SPI register LPFADJ. LPFADJ = 0 corresponds to max bandwidth;
LPFADJ = 255 corresponds to minimum BW.
(5) Filter Ctrl setting equal to 0.
(6) Attenuation relative to passband gain.
(7) The typical value for this parameter is the load impedance that the device is able to drive.
(8) LO frequency set to 900 MHz. Power-in set to –40 dBm. Gain setting at 24. DC offset calibration engaged. Input signal set at 2.5-MHz
offset.
(9) LO power outside of this range is possible but may introduce degraded performance.
4Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
ELECTRICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C,unless otherwise noted.
PARAMETERS TEST CONDITIONS MIN TYP MAX UNIT
fLO = 300 MHz(10)
GMax Maximum gain(11) Gain setting = 24 48.7 dB
NF Noise figure Gain setting = 24 8.7 dB
IIP3 Third-order input intercept point Gain setting = 24(12)(13) 13.9 dBm
IIP2 Second-order input intercept point Gain setting = 24(13)(14) 45 dBm
fLO = 700 MHz(10)
GMax Maximum gain(11) Gain setting = 24 43 dB
NF Noise figure Gain setting = 24 10.7 dB
IIP3 Third-order input intercept point Gain setting = 24(12)(13) 25 dBm
IIP2 Second-order input intercept point Gain setting = 24(13)(14) 70 dBm
fLO = 900 MHz(10)
GMax Maximum gain(11) Gain setting = 24 41 dB
Gain setting = 24 12.4 dB
NF Noise figure Gain setting = 16 14.8 dB
IIP3 Third-order input intercept point Gain setting = 24(12)(13) 27 dBm
IIP2 Second-order input intercept point Gain setting = 24(13)(14) 68 dBm
fLO = 1425 MHz(10)
GMax Maximum gain(11) Gain setting = 24 36.9 dB
NF Noise figure Gain setting = 24 15.5 dB
IIP3 Third-order input intercept point Gain setting = 24(12)(13) 27 dBm
IIP2 Second-order input intercept point Gain setting = 24(13)(14) 65 dBm
fLO = 1700 MHz(10)
GMax Maximum gain(11) Gain setting = 24 35.9 dB
NF Noise figure Gain setting = 24 17.5 dB
IIP3 Third-order input intercept point Gain setting = 24(12)(13) 25.5 dBm
IIP2 Second-order input intercept point Gain setting = 24(13)(14) 60 dBm
(10) For broadband frequency sweeps, the Picosecond balun (model #5310A) is used at the RF and LO input. For frequency bands between
600 MHz and 1250 MHz, the Murata balun LDB21897M005C-001 is used. Performance parameters adjusted for balun insertion loss.
Recommended baluns for respective frequency band are listed:
700 MHz and 900 MHz: Murata LDB21897M005C-001 (or equivalent)
1740 MHz: Murata LDB211G8005C-001 (or equivalent)
1950 MHz: Murata LDB211G9005C-001 (or equivalent)
2025 MHz: Murata LDB211G9005C-001 (or equivalent)
2500 MHz: Murata LDB212G4005C-001 (or equivalent)
3500 MHz: Johanson 3600BL14M050E (or equivalent)
(11) Gain defined as voltage gain from MIXIN (VRMS) to either baseband output: BBI/QOUT (VRMS)
(12) Two CW tones of –30 dBm at fRF1 = fLO ±(2 ●fc) and fRF2= fLO ±[(4 ●fc) + 100 kHz]; fc= Baseband filter 1-dB cutoff frequency.
(13) Because the two-tone interference sources are outside of the baseband filter bandwidth, the results are inherently independent of the
gain setting. Intermodulation parameters are recorded at maximum gain setting, where measurement accuracy is best.
(14) Two CW tones at –30 dBm at fRF1 = fLO ±(2 ●fc) and fRF2= fLO ±[(2 ●fc) + 100 kHz]; IM2 product measured at 100-kHz output
frequency. fC= Baseband filter 1-dB cutoff frequency.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
)U U U U U U
U U U l
k
U U U U U U U U U U U U
H
H H fl (1 H H H H H fl (1 H
GNDDIG
VCCDIG
CHIP_EN
VCCMIX1
GND
GND
NC
NC
GND
MIXINP
MIXINN
VCCMIX2
1
2
3
4
5
6
7
8
9
10
11
12 25
26
27
28
29
30
31
32
33
34
35
36 VCCBBI
GND
BBIOUTP
BBIOUTN
LOIP
LOIN
GND
BBQOUTP
BBQOUTN
GND
VCCBBQ
VCCLO
13 14 15 16 17 18 19 20 21 22 23 24
37383940414243
4445
46
47
48
GND
GND
NC
MIXQOUTN
GND
NC
REXT
VCCBIAS
GNDBIAS
NC
VCM
CLOCK
DATA
STROBE
MIXIOUTP
MIXIOUTN
NC
NC
Gain_B0
Gain_B1
Gain_B2
READBACK
NC
MIXQOUTP
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TIMING REQUIREMENTS
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C (unless otherwise noted).
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
t(CLK) Clock period 50 ns
tSU1 Setup time, data 10 ns
tHHold time, data 10 ns
tWPulse width, STROBE 20 ns
tSU2 Setup time, STROBE 10 ns
DEVICE INFORMATION
PIN ASSIGNMENTS
space
RGZ PACKAGE
VQFN-48
(TOP VIEW)
6Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
PIN FUNCTIONS
PIN I/O DESCRIPTION
NO. NAME
1 GNDDIG Digital ground
2 VCCDIG Digital power supply
3 CHIP_EN I Chip enable
4 VCCMIX1 Mixer power supply
5 GND Ground
6 MIXINP I Mixer input: positive terminal
7 MIXINN I Mixer input: negative terminal
8 GND Ground
9 VCCMIX2 Mixer power supply
10 NC No connect
11 NC No connect
12 GND Ground
13 GND Ground
14 GND Ground
15 GND Ground
16 MIXQOUTP O Mixer Q output: positive terminal (test pin)
17 MIXQOUTN O Mixer Q output: negative terminal (test pin)
18 NC No connect
19 NC No connect
20 REXT O Reference bias external resistor
21 VCCBIAS Bias block power supply
22 GNDBIAS Bias block ground
23 NC No connect
24 VCM I Baseband input common-mode voltage
25 VCCBBQ Baseband Q chain power supply
26 GND Ground
27 BBQOUTN O Baseband Q (in quadrature) output: negative terminal
28 BBQOUTP O Baseband Q (in quadrature) output: positive terminal
29 VCCLO Local oscillator power supply
30 LOIN I Local oscillator input: negative terminal
31 LOIP I Local oscillator input: positive terminal
32 GND Ground
33 BBIOUTN O Baseband I (in-phase) output: positive terminal
34 BBIOUTP O Baseband I (in-phase) output: negative terminal
35 GND Ground
36 VCCBBI Baseband I (in phase) power supply
37 NC No connect
38 READBACK O SPI readback data
39 Gain_B2 I PGA fast gain control bit 2
40 Gain_B1 I PGA fast gain control bit 1
41 Gain_B0 I PGA fast gain control bit 0
42 NC No connect
43 NC No connect
44 MIXIOUTN O Mixer I output: negative terminal
45 MIXIOUTP O Mixer I output: positive terminal
46 STROBE I SPI enable
47 DATA I SPI data input
48 CLOCK I SPI clock input
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TYPICAL CHARACTERISTICS
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
Table of Graphs
Gain vs LO frequency(1)(2)(3) Figure 1,Figure 2,Figure 3
Noise figure vs LO frequency(1)(2)(3) Figure 4,Figure 5,Figure 6
IIP3 vs LO frequency(4)(5)(6) Figure 7,Figure 9,Figure 8
IIP2 vs LO frequency(4)(5)(6) Figure 10,Figure 12,Figure 11
Gain vs LO frequency Figure 13,Figure 14,Figure 15
IIP3 vs LO frequency(5)(6) Figure 16,Figure 17,Figure 18,Figure 19
IIP2 vs LO frequency(5)(6) Figure 20,Figure 21,Figure 22,Figure 23
Noise figure vs LO frequency(3) Figure 24,Figure 25,Figure 26
OIP3 vs Frequency offset(7)(3) Figure 27,Figure 28,Figure 29,Figure 30
Noise figure vs BB gain setting(8) Figure 31
Gain vs BB gain setting(8) Figure 32
Gain vs Frequency offset(9) Figure 33,Figure 34
Gain vs Frequency offset (bypass mode)(9) Figure 35,Figure 36
1-dB LPF corner frequency vs LPFADJ setting Figure 37
Relative LPF group delay vs Frequency offset(10) Figure 38
Image rejection vs BB frequency offset Figure 39
DC offset limit vs Temperature(11) Figure 40
Out-of-band P1dB vs Relative offset multiplier to corner frequency(12) Figure 41
(1) Measured with broadband Picosecond 5310A balun on the LO input and single ended connection on the RF input. Performance gain
adjusted for the 3-dB differential to single-ended insertion loss.
(2) Performance ripple because of impedance mismatch on the RF input.
(3) Measured with the maximum baseband gain (BB gain) setting, unless otherwise noted.
(4) Measured with broadband Picosecond 5310A balun on the LO input and RF input. Balun insertion loss is compensated for in the
measurement.
(5) Out-of-band intercept point is defined with tones that are at least two times farther out than the programmed LPF corner frequency that
generate an intermodulation tone that falls inside the LPF passband.
(6) Out-of-band intercept point depends on the demodulator performance and not the baseband circuitry; the measurement is taken at max
gain but is valid across all PGA settings.
(7) Measured with filter in bypass mode to characterize the passband circuitry across baseband frequencies.
(8) Data taken with LO frequency = 900 MHz.
(9) Normalized gain.
(10) Relative to the low frequency offset group delay in bypass mode.
(11) Idet set to 50 µA; RF signal is off; LO at 2.4 GHz at 0 dBm; Det filter set to 1 kHz; Clk Div set to 1024.
(12) In-band tone set to 1 MHz; out-of-band jammer tone set to specified relative offset ratio from the programmed corner frequency. Jammer
tone is increased until in-band tone compresses 1 dB.
8Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
52
50
48
46
44
42
40
38
36
34
32
Gain (dB)
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (MHz)
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
See Notes (1) and (2)
52
50
48
46
44
42
40
38
36
34
32
Gain (dB)
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (MHz)
See Notes (1) and (2)
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
52
50
48
46
44
42
40
38
36
34
32
Gain (dB)
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (MHz)
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
See Notes (1) and (2)
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
20
18
16
14
12
10
8
6
Noise Figure (dBm)
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
See Notes (1) and (2)
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
20
18
16
14
12
10
8
6
Noise Figure (dBm)
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
See Notes (1) and (2)
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
20
18
16
14
12
10
8
6
Noise Figure (dBm)
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
See Notes (1) and (2)
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
TYPICAL CHARACTERISTICS
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
GAIN vs LO FREQUENCY GAIN vs LO FREQUENCY
Figure 1. Figure 2.
GAIN vs LO FREQUENCY NOISE FIGURE vs LO FREQUENCY
Figure 3. Figure 4.
NOISE FIGURE vs LO FREQUENCY NOISE FIGURE vs LO FREQUENCY
Figure 5. Figure 6.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
IIP3 (dB)
I
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
Q
See Notes (3), (4) and (5)
IIP3 (dB)
36
34
32
30
28
26
24
22
20
18
16
14
12
10
36
34
32
30
28
26
24
22
20
18
16
14
12
10
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP3 vs LO FREQUENCY
Figure 7.
10 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
IIP3 (dB)
I
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
Q
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
See Notes (3), (4) and (5)
IIP3 (dB)
36
34
32
30
28
26
24
22
20
18
16
14
12
10
36
34
32
30
28
26
24
22
20
18
16
14
12
10
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP3 vs LO FREQUENCY
Figure 8.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
IIP3 (dB)
I
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
Q
See Notes (3), (4) and (5)
IIP3 (dB)
36
34
32
30
28
26
24
22
20
18
16
14
12
10
36
34
32
30
28
26
24
22
20
18
16
14
12
10
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP3 vs LO FREQUENCY
Figure 9.
12 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
[\fMWvQAU
WMKMA
mfl
av
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
100
90
80
70
60
50
40
30
IIP2 (dB)
I
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
100
90
80
70
60
50
40
30
IIP2 (dB)
Q
See Notes (3), (4) and (5)
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP2 vs LO FREQUENCY
Figure 10.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Link(s): TRF371109
w
WA§ {RV
r\
Avfimdv
WW1
/\
AKA» /\r\
AW“
/M//
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
100
90
80
70
60
50
40
30
IIP2 (dB)
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
I
200 400 600 800 1000 1200 1400 1600 1800
LO Frequency (Hz)
100
90
80
70
60
50
40
30
IIP2 (dB)
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
Q
See Notes (3), (4) and (5)
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP2 vs LO FREQUENCY
Figure 11.
14 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
*9 TEXAS
INSTRUMENTS
Ki
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
See Notes (4) and (5)
100
90
80
70
60
50
40
30
IIP2 (dB)
Q
100
90
80
70
60
50
40
30
IIP2 (dB)
I
LO Frequency (MHz)
600 800 1000 1100 1200700 900
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP2 vs LO FREQUENCY
Figure 12.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
52
50
48
46
44
42
40
38
36
34
32
Gain (dB)
600 800 1000 1100 1200
LO Frequency (MHz)
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
700 900
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
52
50
48
46
44
42
40
38
36
34
32
Gain (dB)
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
52
50
48
46
44
42
40
38
36
34
32
Gain (dB)
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
GAIN vs LO FREQUENCY GAIN vs LO FREQUENCY
Figure 13. Figure 14.
GAIN vs LO FREQUENCY
Figure 15.
16 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
See Notes (4) and (5)
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
IIP3 (dB)
I
Q
IIP3 (dB)
36
34
32
30
28
26
24
22
20
18
16
14
12
10
36
34
32
30
28
26
24
22
20
18
16
14
12
10
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP3 vs LO FREQUENCY
Figure 16.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 17
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
IIP3 (dB)
I
Q
IIP3 (dB)
36
34
32
30
28
26
24
22
20
18
16
14
12
10
36
34
32
30
28
26
24
22
20
18
16
14
12
10
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC See Notes (4) and (5)
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP3 vs LO FREQUENCY
Figure 17.
18 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
See Notes (4) and (5)
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
IIP3 (dB)
I
Q
IIP3 (dB)
36
34
32
30
28
26
24
22
20
18
16
14
12
10
36
34
32
30
28
26
24
22
20
18
16
14
12
10
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP3 vs LO FREQUENCY
Figure 18.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 19
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
LPFADJ = 0
LPFADJ = 25
LPFADJ = 85
LPFADJ = 142
LPFADJ = 0
LPFADJ = 25
LPFADJ = 85
LPFADJ = 142
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
See Notes (4) and (5)
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
IIP3 (dB)
I
Q
IIP3 (dB)
36
34
32
30
28
26
24
22
20
18
16
14
12
10
36
34
32
30
28
26
24
22
20
18
16
14
12
10
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP3 vs LO FREQUENCY
Figure 19.
20 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
N/\
Ws /\
: \3/
%f\ / \A ’\
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
See Notes (4) and (5)
100
90
80
70
60
50
40
30
IIP2 (dB)
Q
100
90
80
70
60
50
40
30
IIP2 (dB)
I
LO Frequency (MHz)
600 800 1000 1100 1200700 900
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP2 vs lO FREQUENCY
Figure 20.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 21
Product Folder Link(s): TRF371109
*9 TEXAS
INSTRUMENTS
5'” /
I
\/ WA
\y M “
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
See Notes (4) and (5)
100
90
80
70
60
50
40
30
IIP2 (dB)
Q
100
90
80
70
60
50
40
30
IIP2 (dB)
I
LO Frequency (MHz)
600 800 1000 1100 1200700 900
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP2 vs LO FREQUENCY
Figure 21.
22 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
*9 TEXAS
INSTRUMENTS
V‘
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
See Notes (4) and (5)
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
100
90
80
70
60
50
40
30
IIP2 (dB)
Q
100
90
80
70
60
50
40
30
IIP2 (dB)
I
LO Frequency (MHz)
600 800 1000 1100 1200700 900
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP2 vs LO FREQUENCY
Figure 22.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 23
Product Folder Link(s): TRF371109
*5; TEXAS
INSTRUMENTS
\ /\ %
My}: //
/\
/y\\‘ /A Z%\
N
llll<&>&>
LPFADJ = 0
LPFADJ = 25
LPFADJ = 85
LPFADJ = 142
LPFADJ = 0
LPFADJ = 25
LPFADJ = 85
LPFADJ = 142
600 800 1000 1100 1200
LO Frequency (MHz)
700 900
See Notes (4) and (5)
100
90
80
70
60
50
40
30
IIP2 (dB)
Q
100
90
80
70
60
50
40
30
IIP2 (dB)
I
LO Frequency (MHz)
600 800 1000 1100 1200700 900
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
IIP2 vs LO FREQUENCY
Figure 23.
24 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
600 700 800 900 1000 1100 1200
LO Frequency (Hz)
20
18
16
14
12
10
8
6
Noise Figure (dBm)
T = 40°C
A-
T = 10°C
T = +25°C
T = +85°C
A
A
A
-
See Notes (1) and (2)
600 700 800 900 1000 1100 1200
LO Frequency (Hz)
20
18
16
14
12
10
8
6
Noise Figure (dBm)
See Notes (1) and (2)
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
600 700 800 900 1000 1100 1200
LO Frequency (Hz)
20
18
16
14
12
10
8
6
Noise Figure (dBm)
See Notes (1) and (2)
LO Pwr = 3 dBm-
LO Pwr = 0 dBm
LO Pwr = 3 dBm
LO Pwr = 6 dBm
38
36
34
32
30
28
26
24
22
20
OIP3 (dBV )
RMS
0510 15 20 25
Frequency Offset (MHz)
T = 40°C
T = +25°C
T = +85°C
A
A
A
-
See Note (6)
38
36
34
32
30
28
26
24
22
20
OIP3 (dBV )
RMS
0510 15 20 25
Frequency Offset (MHz)
See Note (6)
V = 4.5 V
V = 5 V
V = 5.5 V
CC
CC
CC
38
36
34
32
30
28
26
24
22
20
OIP3 (dBV )
RMS
0510 15 20 25
Frequency Offset (MHz)
See Note (6)
BB Gain = 12 dB
BB Gain = 16 dB
BB Gain = 20 dB
BB Gain = 24 dB
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
NOISE FIGURE vs LO FREQUENCY NOISE FIGURE vs LO FREQUENCY
Figure 24. Figure 25.
NOISE FIGURE vs LO FREQUENCY OIP3 vs FREQUENCY OFFSET
Figure 26. Figure 27.
OIP3 vs FREQUENCY OFFSET OIP3 vs FREQUENCY OFFSET
Figure 28. Figure 29.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 25
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
5235
G016 5cm
38
36
34
32
30
28
26
24
22
20
OIP3 (dBV )
RMS
0510 15 20 25
Frequency Offset (MHz)
See Note (6)
3-dB Attn On
3-dB Attn Off
0 2 46 8 10 12 14 16 18 20 22 24
BB Gain Setting
28
25
22
19
16
13
Noise Figure (dB)
3-dB Attn On
3-dB Attn Off
0 2 46 8 10 12 14 16 18 20 22 24
BB Gain Setting
43
40
37
34
31
28
25
22
19
16
13
Gain (dB)
3-dB Attn On
3-dB Attn Off
Frequency Offset (MHz)
Gain (dB)
GAIN vs FREQUENCY OFFSET
0.1 1 10 100
-100
-80
-60
-40
-20
0
20
G035
LPFADJ = 0
LPFADJ = 25
LPFADJ = 85
LPFADJ = 142
Frequency Offset (MHz)
Gain (dB)
GAIN vs FREQUENCY OFFSET
0.1 1 10 100
-5
-4
-3
-2
-1
0
1
2
3
4
5
G036
LPFADJ = 0
LPFADJ = 25
LPFADJ = 85
LPFADJ = 142
Frequency Offset (MHz)
Gain (dB)
GAIN vs FREQUENCY OFFSET
0.1 1 10 100 1000
-100
-80
-60
-40
-20
0
20
G037
Filter Ctrl 0
Filter Ctrl 1
Filter Ctrl 2
Filter Ctrl 3
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
OIP3 vs FREQUENCY OFFSET NOISE FIGURE vs BB GAIN SETTING
Figure 30. Figure 31.
GAIN vs BB GAIN SETTING
Figure 32. Figure 33.
Figure 34. Figure 35.
26 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
W
Frequency Offset (MHz)
Gain (dB)
GAIN vs FREQUENCY OFFSET
0.1 1 10 100
-5
-4
-3
-2
-1
0
1
2
3
4
5
G038
Filter Ctrl 0
Filter Ctrl 1
Filter Ctrl 2
Filter Ctrl 3
LPFADJ Setting
1-dB LPF Corner Frequency (MHz)
1-dB LPF CORNER FREQUENCY vs LPFADJ SETTING
0 50 100 150 200 250
0
2
4
6
8
10
12
14
16
G039
Frequency Offset (MHz)
Relative LPF Group Delay (ns)
RELATIVE LPF GROUP DELAY vs FREQUENCY OFFSET
0.1 1 10 100
-100
0
100
200
300
400
500
G040
See Note 8 Bypass
LPFADJ = 0
LPFADJ = 25
LPFADJ = 85
LPFADJ = 142
BB Frequency Offset (MHz)
Image Rejection (dB)
IMAGE REJECTION vs BB FREQUENCY OFFSET
-25 -20 -15 -10 -5 0 5 10 15 20 25
-60
-50
-40
-30
-20
-10
0
G041
0 0.5 1 1.5 2 2.5 3 3.5 4 4.5
Relative Offset Multiplier to Corner Frequency
15
10
5
0
5
10
15
20
25-
-
-
-
-
Out-of-Band P1dB (dBm)
See Note (9)
LPFADJ = 0
LPFADJ = 25
LPFADJ = 85
LPFADJ = 142
Temperature (°C)
DC Offset Limit (mV)
DC OFFSET LIMIT vs TEMPERATURE
-45 -35 -25 -15 -5 5 15 25 35 45 55 65 75 85
-60
-40
-20
0
20
40
60
G042
See Note 9
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
TYPICAL CHARACTERISTICS (continued)
At VCC = 5 V, LO power = 0 dBm, and TA= +25°C, using balun Murata LDB21897M005C-001 (unless otherwise noted).
Figure 36. Figure 37.
Figure 38. Figure 39.
OUT-OF-BAND P1dB vs RELATIVE OFFSET MULTIPLIER
TO CORNER FREQUENCY
Figure 40. Figure 41.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 27
Product Folder Link(s): TRF371109
‘5‘ TEXAS
INSTRUMENTS
imuuwau__
M ax :w x?
‘._.l
‘ ‘
.—.
‘ ‘
1% ‘Q
<—>
“XEXX
/§‘\‘/‘\/;‘\/‘\/\/\
—>
CLOCK
DATA
Register Write
CLOCK
STROBE
READBACK
READBACK
DATA
t(CLK)
DB3
Address Bit 3
DB29
READBACK DATA
Bit 29
DB30
READBACK DATA
Bit 30
DB31 (MSB)
READBACK DATA
Bit 31
tD
READBACK
Data Bit 0
READ
BACK
Data
Bit 1
READ
BACK
Data
Bit 29
READBACK
Data Bit 30
READBACK
Data Bit 31
Latch
Enable
tSU1 tHtCL tCH
tSU2
tW
tW
tSU2
1st
Write
CLOCK
Pulse
DB0 (LSB)
Address Bit 0
DB1
Address Bit 1
DB2
Address Bit 2
32nd
Write
CLOCK
Pulse
32nd
Write
CLOCK
Pulse
2nd
Read
CLOCK
Pulse
32nd
Read
CLOCK
Pulse
33rd
Read
CLOCK
Pulse
1st
Read
CLOCK
Pulse
End of Write
Cycle Pulse
End of Write
Cycle Pulse
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
REGISTER INFORMATION
SERIAL INTERFACE PROGRAMMING REGISTERS DEFINITION
The TRF371109 features a three-wire serial programming interface (SPI) that controls an internal 32-bit shift
register. There are three signals that must be applied: CLOCK (pin 48), serial DATA (pin 47), and STROBE (pin
46). DATA (DB0–DB31) is loaded LSB-first and is read on the rising edge of CLOCK. STROBE is asynchronous
to CLOCK, and at its rising edge the data in the shift register is loaded into the selected internal register. The first
two bits (DB0–DB1) are the address to select the available internal registers.
READBACK Mode
The TRF371109 implements the capability to read back the content of the serial programming interface registers.
In addition, it is possible to read back the status of the internal DAC registers that are automatically set after an
auto dc-offset calibration. Each readback is composed by two phases: writing followed by the actual reading of
the internal data (refer to Figure 42).
During the writing phase, a command is sent to the TRF371109 to set it in readback mode and to specify which
register is to be read. In the proper reading phase, at each rising clock edge, the internal data is transferred into
the READBACK pin and can be read at the following falling edge (LSB first). The first clock after LE goes high
(end of writing cycle) is idle, and the following 32 clock pulses transfer the internal register content to the
READBACK pin.
Figure 42. Serial Programming Timing Diagram
Table 1 shows the register summary. Table 2 through Table 6 list the device setup information for Register 1 to
Register 5, respectively. Table 7 lists the device setup for Register 0.
28 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
Table 1. Register Summary(1)
Bit # Reg 1 Reg 2 Bit # Reg 3 Reg 5 Bit # Reg 0
Bit0 Bit0 Bit0
Bit1 Register address Register address Bit1 Register address Register address Bit1 Register address
Bit2 Bit2 Bit2
Bit3 Bit3 Bit3
SPI bank addr SPI bank addr SPI bank addr SPI bank addr SPI bank addr
Bit4 Bit4 Bit4
Bit5 PWD RF En auto-cal Bit5 Bit5
Mix GM trim ID
Bit6 NU Bit6 Bit6
Bit7 PWD buf Bit7 Bit7
ILoadA Mix LO trim
Bit8 P Bit8 Bit8
Bit9 NU Bit9 Bit9
IDAC for dc offset LO trim
Bit10 PWD DC OFF DIG Bit10 Bit10
Bit11 NU Bit11 Bit11 NU
Mix buf trim
Bit12 Bit12 Bit12
Bit13 Bit13 Bit13
ILoadB Fltr trim
Bit14 BB gain Bit14 Bit14
Bit15 Bit15 Bit15
Out buf trim
Bit16 Bit16 Bit16
Bit17 Bit17 Bit17
QDAC for dc offset
Bit18 Bit18 Bit18
Bit19 Bit19 Bit19
QLoadA DC offset Q DAC
Bit20 Bit20 Bit20
LPFADJ
Bit21 Bit21 Bit21
Bit22 Bit22 Bit22
IDet
Bit23 Bit23 Bit23
Bit24 Cal sel Bit24 NU Bit24
Bit25 Bit25 Bit25
DC detector QLoadB
bandwidth
Bit26 CLK div ratio Bit26 Bit26
Bit27 Fast gain Bit27 Bit27 DC offset I DAC
Bit28 Gain sel Cal clk sel Bit28 Bit28
Bit29 Osc test Bit29 Bypass Bit29
Bit30 NU Osc trim Bit30 Bit30
Fltr ctrl
Bit31 En 3dB attn Bit31 Bit31
(1) Register 4 is not used.
Table 2. Register 1 Device Setup
REGISTER 1 NAME RESET VALUE WORKING DESCRIPTION
Bit0 ADDR<0>1
Bit1 ADDR<1>0 Register address
Bit2 ADDR<2>0
Bit3 ADDR<3>1SPI bank address
Bit4 ADDR<4>0
Bit5 PWD_MIX 0 Mixer power down (Off = '1')
Bit6 NU 0 Not used
Bit7 PWD_BUF 1 Mixer out test buffer power down (Off = '1')
Bit8 PWD_FILT 0 Baseband filter power down (Off = '1')
Bit9 NU 0 Not used
Bit10 PWD_DC_OFF_DIG 1 DC offset calibration power down (Off = '1')
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 29
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
Table 2. Register 1 Device Setup (continued)
REGISTER 1 NAME RESET VALUE WORKING DESCRIPTION
Bit11 NU 1 Not used
Bit12 BBGAIN_0 1
Baseband gain setting. Default = 15. Range is from 0 (minimum gain
Bit13 BBGAIN_1 1 setting) to 24 (maximum gain setting). See the Application Information
Bit14 BBGAIN_2 1 section for more information on gain setting and fast gain control
Bit15 BBGAIN_3 1 options.
Bit16 BBGAIN_4 0
Bit17 LPFADJ_0 0
Bit18 LPFADJ_1 0
Bit19 LPFADJ_2 0 Sets programmable low-pass filter corner frequency. Range = 255
Bit20 LPFADJ_3 0 (lowest corner frequency) to 0 (highest corner frequency). Default value
Bit21 LPFADJ_4 0 is 128.
Bit22 LPFADJ_5 0
Bit23 LPFADJ_6 0
Bit24 LPFADJ_7 1
Bit25 EN_FLT_B0 0 Selects dc offset detector filter bandwidth.
Setting {00, 01, 11} = {10 MHz, 10 kHz, 1 kHz}
Bit26 EN_FLT_B1 0
Bit27 EN_FASTGAIN 0 Enable external fast-gain control
Bit28 GAIN_SEL 0 Fast-gain control multiplier bit (×2 = 1)
Bit29 OSC_TEST 0 Enables Osc out on readback pin if = 1
Bit30 NU 0 Not used
Bit31 EN 3dB Attn 0 Enables output 3-dB attenuator
EN_FLT_B0/1: These bits control the bandwidth of the detector used to measure the dc offset during the
automatic calibration. There is an RC filter in front of the detector that can be fully bypassed. EN_FLT_B0
controls the resistor (bypass = 1), while EN_FLT_B1 controls the capacitor (bypass = 1). The typical 3-dB cutoff
frequencies of the detector bandwidth are summarized in Table 3 (see the Application Information section for
more detail on the dc offset calibration and the detector bandwidth).
Table 3. Detector Bandwidth Settings
EN_FLT_B1 EN_FLT_B0 TYPICAL 3-dB CUTOFF FREQ NOTES
x 0 10 MHz Maximum bandwidth, bypass R, C
0 1 10 kHz Enable R
1 1 1 kHz Minimum bandwidth, enable R, C
Table 4. Register 2 Device Setup
REGISTER 2 NAME RESET VALUE WORKING DESCRIPTION
Bit0 ADDR<0>0
Bit1 ADDR<1>1 Register address
Bit2 ADDR<2>0
Bit3 ADDR<3>1SPI bank address
Bit4 ADDR<4>0
Bit5 EN_AUTOCAL 0 Enable autocal when = '1'; reset to '0' when done.
30 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
Table 4. Register 2 Device Setup (continued)
REGISTER 2 NAME RESET VALUE WORKING DESCRIPTION
Bit6 IDAC_BIT0 0
Bit7 IDAC_BIT1 0
Bit8 IDAC_BIT2 0
Bit9 IDAC_BIT3 0 I-DAC bits to be set during manual dc offset cal
Bit10 IDAC_BIT4 0
Bit11 IDAC_BIT5 0
Bit12 IDAC_BIT6 0
Bit13 IDAC_BIT7 1
Bit14 QDAC_BIT0 0
Bit15 QDAC_BIT1 0
Bit16 QDAC_BIT2 0
Bit17 QDAC_BIT3 0 Q-DAC bits to be set during manual dc offset cal
Bit18 QDAC_BIT4 0
Bit19 QDAC_BIT5 0
Bit20 QDAC_BIT6 0
Bit21 QDAC_BIT7 1
Bit22 IDET_B0 1 Set reference current for digital calibration; Settings {00 to 11}
= {50 µA to 200 µA}. Setting '00' = highest resolution.
Bit23 IDET_B1 1
Bit24 CAL_SEL 1 DC offset calibration select. '0' = manual cal; '1' = autocal.
Bit25 Clk_div_ratio<0>0Clk divider ratio. Setting {000 to 111} = {1, 8, 16, 128, 256, 1024, 2048,
Bit26 Clk_div_ratio<1>0 16684}. A higher div ratio (slower clk) improves cal accuracy and
reduces speed.
Bit27 Clk_div_ratio<2>0
Bit28 Cal_clk_sel 1 Select internal oscillator when 1, SPI clk when '0'
Bit29 Osc_trim<0>1Internal oscillator frequency trimming; Setting {000} = ~300 kHz;
Bit30 Osc_trim<1>1Setting {111} = ~1.8 MHz. Nominal setting {110} = ~900 kHz.
Bit31 Osc_trim<2>0
Table 5. Register 3 Device Setup
REGISTER 3 NAME RESET VALUE WORKING DESCRIPTION
Bit0 ADDR<0>1
Bit1 ADDR<1>1 Register address
Bit2 ADDR<2>0
Bit3 ADDR<3>1SPI bank address
Bit4 ADDR<4>0
Bit5 ILOAD_a<0>0
Bit6 ILOAD_a<1>0
Bit7 ILOAD_a<2>0I mixer offset side A
Bit8 ILOAD_a<3>0
Bit9 ILOAD_a<4>0
Bit10 ILOAD_a<5>0
Bit11 ILOAD_b<0>0
Bit12 ILOAD_b<1>0
Bit13 ILOAD_b<2>0I mixer offset side B
Bit14 ILOAD_b<3>0
Bit15 ILOAD_b<4>0
Bit16 ILOAD_b<5>0
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 31
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
Table 5. Register 3 Device Setup (continued)
REGISTER 3 NAME RESET VALUE WORKING DESCRIPTION
Bit17 QLOAD_a<0>0
Bit18 QLOAD_a<1>0
Bit19 QLOAD_a<2>0Q mixer offset side A
Bit20 QLOAD_a<3>0
Bit21 QLOAD_a<4>0
Bit22 QLOAD_a<5>0
Bit23 QLOAD_b<0>0
Bit24 QLOAD_b<1>0
Bit25 QLOAD_b<2>0Q mixer offset side B
Bit26 QLOAD_b<3>0
Bit27 QLOAD_b<4>0
Bit28 QLOAD_b<5>0
Bit29 Bypass 0 Engage filter bypass
Bit30 Fltr Ctrl_b<0>1Used to adjust for filter peaking response; set to 0 in bypass mode, 1
otherwise
Bit31 Fltr Ctrl_b<1>0
I/Q Mixer Load A/B: these bits adjust the load on the mixer output. All values should be 0. No modification is
necessary.
Register 4: No programming required for Register 4.
Table 6. Register 5 Device Setup
REGISTER 5 NAME RESET VALUE WORKING DESCRIPTION
Bit0 ADDR<0>1
Bit1 ADDR<1>0 Register address
Bit2 ADDR<2>1
Bit3 ADDR<3>1SPI bank address
Bit4 ADDR<4>0
Bit5 MIX_GM_TRIM<0>1Mixer gm current trim
Bit6 MIX_GM_TRIM<1>0
Bit7 MIX_LO_TRIM<0>1Mixer switch core VCM trim
Bit8 MIX_LO_TRIM<1>0
Bit9 LO_TRIM<0>1LO buffers current trim
Bit10 LO_TRIM<1>0
Bit11 MIX_BUFF_TRIM<0>1Mixer output buffer current trim
Bit12 MIX_BUFF_TRIM<1>0
Bit13 FLTR_TRIM<0>1Filter current trim
Bit14 FLTR_TRIM<1>0
Bit15 OUT_BUFF_TRIM<0>1Filter output buffer current trim
Bit16 OUT_BUFF_TRIM<1>0
32 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
Table 6. Register 5 Device Setup (continued)
REGISTER 5 NAME RESET VALUE WORKING DESCRIPTION
Bit17 0
Bit18 0
Bit19 0
Bit20 0
Bit21 0
Bit22 0
Bit23 0
Bit24 NU 0 Not used
Bit25 0
Bit26 0
Bit27 0
Bit28 0
Bit29 0
Bit30 0
Bit31 0
Readback (Write Command)
0 0 0 1 0 Zero Fill
Bit0 Bit1 Bit2 Bit3 Bit4 Bit5 Bit6 Bit7 Bit8 Bit9 Bit10 Bit11 Bit12 Bit13 Bit14 Bit15
Zero fill Register address 1
Bit16 Bit17 Bit18 Bit19 Bit20 Bit21 Bit22 Bit23 Bit24 Bit25 Bit26 Bit27 Bit28 Bit29 Bit30 Bit31
Reg 0:DAC/Device ID Readback
Register Address SPI Bank Addr ID NU
Bit0 Bit1 Bit2 Bit3 Bit4 Bit5 Bit6 Bit7 Bit8 Bit9 Bit10 Bit11 Bit12 Bit13 Bit14 Bit15
DC offset Q DAC DC offset I DAC
Bit16 Bit17 Bit18 Bit19 Bit20 Bit21 Bit22 Bit23 Bit24 Bit25 Bit26 Bit27 Bit28 Bit29 Bit30 Bit31
Table 7. Register 0 Device Setup (Read-Only)
READBACK REGISTER NAME RESET VALUE WORKING DESCRIPTION
Bit0 ADDR<0>0
Bit1 ADDR<1>0 Select SPI register 1 to 5
Bit2 ADDR<2>0
Bit3 ADDR<3>1Select SPI bank 1 to 3
Bit4 ADDR<4>0
Bit5 ID<0>1Version ID: 01 = –25
Bit6 ID<1>0
Bit7 0
Bit8 0
Bit9 0
Bit10 0
Bit11 NU 0 Not used
Bit12 0
Bit13 0
Bit14 0
Bit15 0
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 33
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
Table 7. Register 0 Device Setup (Read-Only) (continued)
READBACK REGISTER NAME RESET VALUE WORKING DESCRIPTION
Bit16 DC_OFFSET_Q<0>0
Bit17 DC_OFFSET_Q<1>0
Bit18 DC_OFFSET_Q<2>0
Bit19 DC_OFFSET_Q<3>0DC offset DAC Q register
Bit20 DC_OFFSET_Q<4>0
Bit21 DC_OFFSET_Q<5>0
Bit22 DC_OFFSET_Q<6>0
Bit23 DC_OFFSET_Q<7>1
Bit24 DC_OFFSET_I<0>0
Bit25 DC_OFFSET_I<1>0
Bit26 DC_OFFSET_I<2>0
Bit27 DC_OFFSET_I<3>0DC offset DAC I register
Bit28 DC_OFFSET_I<4>0
Bit29 DC_OFFSET_I<5>0
Bit30 DC_OFFSET_I<6>0
Bit31 DC_OFFSET_I<7>1
34 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
SPI
X
(x1, x2)
Fast Gain Select
+
Composite
PGA Setting
(min: 0, max 24)
Gain_B2
Gain_B1
Gain_B0
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
APPLICATION INFORMATION
Gain Control
The TRF371109 integrates a baseband programmable gain amplifier (PGA) that provides 24 dB of gain range
with 1-dB steps. The PGA gain is controlled through SPI by a 5-bit word (register 1 bits<12,16>). Alternatively,
the PGA can be programmed by a combination of five bits programmed through the SPI and three parallel
external bits (pins Gain_B2, Gain_B1, Gain_B0). The external bits are used to reduce the PGA setting quickly
without having to reprogram the SPI registers. The fast gain control multiplier bit (register 1, bit 28) sets the step
size of each bit to either 1 dB or 2 dB. This configuration allows a fast gain reduction of 0 dB to 7 dB in 1-dB
steps or 0 dB to 14 dB in 2-dB steps.
The PGA gain control word (BBgain<0,4>) can be programmed to a setting between 0 and 24. This word is the
SPI programmed gain (register 1 bits<12,16>) minus the parallel external three bits, as shown in Figure 43. Note
that the PGA gain setting rails at 0 and does not go any lower. Typical applications set the nominal PGA gain
setting to 17 and use the fast gain control bits to protect the analog-to-digital converter (ADC) in the event of a
strong input jammer signal.
Figure 43. PGA Gain Control Word
For example, if a PGA gain setting of 19 is desired, then the SPI can be programmed directly to a value of 19.
Alternatively, the SPI gain register can be programmed to 24 and the parallel external bits set to '101' (binary),
corresponding to 5-dB reduction.
Automated DC Offset Calibration
The TRF371109 provides an automatic calibration procedure for adjusting the dc offset in the baseband I/Q
paths. The internal calibration requires a clock in order to function. The TRF371109 can use the internal
relaxation oscillator or the external SPI clock. Using the internal oscillator is the preferred method, which is
selected by setting the Cal_Sel_Clk (register 2, bit 28) to '1'. The internal oscillator frequency is set through the
Osc_Trim bits (register 2, bits <29,31>). The oscillator frequency is detailed in Table 8.
Table 8. Internal Oscillator Frequency Control
OSC_TRIM<2>OSC_TRIM<1>OSC_TRIM<0>FREQUENCY
0 0 0 300 kHz
0 0 1 500 kHz
0 1 0 700 kHz
0 1 1 900 kHz
1 0 0 1.1 MHz
1 0 1 1.3 MHz
1 1 0 1.5 MHz
1 1 1 1.8 MHz
The default settings of these registers correspond to a 900-kHz oscillator frequency. This frequency is sufficient
for auto calibration and does not need to be modified.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 35
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
900 kHz
c
(Auto_Cal_Clk_Cycles) (Clk_Divider)
=Osc_Freq
´
t
c
(9) (1024)
= = 10.24 ms
900 kHz
´
t
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
The output full-scale range of the internal dc offset correction digital-to-analog converters (DACs) is
programmable (IDET_B<0,1, register 2 bit<22,23>). The range is shown in Table 9.
Table 9. DC Offset Correction DAC Programmable Range
I(Q) Det_B0 I(Q) Det_B1 FULL-SCALE
0 0 50 µA
0 1 100 µA
1 0 150 µA
1 1 200 µA
The I- and Q-channel output maximum dc offset correction range can be calculated by multiplying the values in
Table 9 by the baseband PGA gain. The LSB of the digital correction depends on the programmed maximum
correction range. For optimum resolution and best correction. the dc offset DAC range should be set to 10 mV for
both the I- and Q-channels with the PGA gain set for the nominal condition. The dc offset correction DAC output
is affected by changes in the PGA gain; if the initial calibration yields optimum results, however, then PGA gain
adjustment during normal operation does not significantly impair the dc offset balance. For example, if the
optimized calibration yields a dc offset balance of 2 mV at a gain setting of 17, then the dc offset maintains a
balance of less than 10 mV as the gain is adjusted ±7 dB.
The dc offset correction DACs are programmed from the internal registers when the AUTO_CAL bit (register 2,
bit 24) is set to '1'. At start-up, the internal registers are loaded at half-scale, corresponding to a decimal value of
128. The auto calibration is initiated by toggling the EN_AUTOCAL bit (register 2, bit 5) to '1'. When the
calibration is complete, this bit automatically resets to '0'. During calibration, the RF Local Oscillator (LO) must be
applied.
The dc offset DAC state is stored in the internal registers and maintained as long as the power supply remains
on, or until a new calibration begins.
The required clock speed for the optimum calibration is determined by the internal detector behavior (integration
bandwidth, gain, and sensitivity). The input bandwidth of the detector can be adjusted by changing the cutoff
frequency of the RC low-pass filter (LPF) in front of the detector (register 1, bits 25-26). EN_FLT_B0 controls the
resistor (bypass = '1') and EN_FLT_B1 controls the capacitor (bypass = '1'). The typical 3-dB cutoff frequencies
of the detector bandwidth are summarized in Table 3. The clock speed can be slowed down by selecting a clock
divider ratio (register 2, bits 25-27).
The detector has more averaging time the slower the clock; therefore, it can be desirable to slow down the clock
speed for a given condition to achieve optimum results. For example, if there is no RF present on the RF input
port, the detection filter can be left wide (10 MHz) and the clock divider can be left at divide-by-1. The auto
calibration yields a dc offset balance between the differential baseband output ports (I and Q) that is less than 15
mV. Some minor improvement may be obtained by increasing the averaging of the detector through increasing
the clock divider up to 256.
On the other hand, if there is a modulated RF signal present at the input port, it is desirable to reduce the
detector bandwidth to filter out most of the modulated signal. The detector bandwidth can be set to a 1-kHz
corner frequency. With the modulated signal present and with the detection bandwidth reduced, additional
averaging is required to get the optimum results. A clock divider setting of 1024 yields optimum results.
Of course, an increase in the averaging is possible by increasing the clock divider at the expense of a longer
converging time. The convergence time can be calculated by the following:
(1)
For the case with a clock divider of 1024 and with the nominal oscillator frequency of 900 kHz, the convergence
time is:
(2)
36 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
H: S::::&m:::
[UEHHHDDDHH
fi&@::mm:mgm
M0177-01
Ø0.008 (0.203)
0.025 (0.635)
0.200 (5.08)
0.200 (5.08)
0.0125 (0.318)
Note: Dimensions are in inches (mm)
0.025 (0.635)
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
Alternate Method for Adjusting DC Offset
The internal registers that control the internal dc current DAC are accessible through the SPI and provide a
user-programmable method for implementing the dc offset calibration. To employ this option, the CAL_SEL bit
must be set to '0'. During this calibration, an external instrument monitors the output dc offset between the I/Q
differential outputs and programs the internal registers (IDAC_BIT<0,7>and QDAC_BIT<0,7>bits) to cancel the
dc offset.
PCB Layout Guidelines
The TRF371109 device is fitted with a ground slug on the back of the package that must be soldered to the
printed circuit board (PCB) ground with adequate ground vias to ensure good thermal and electrical connections.
The recommended via pattern and ground pad dimensions are shown in Figure 44. The recommended via
diameter is 8 mils (0.2 mm). The ground pins of the device can be directly tied to the ground slug pad for a
low-inductance path to ground. Additional ground vias may be added if space allows. The no-connect (NC) pins
can also be tied to the ground plane.
Decoupling capacitors at each of the supply pins are recommended. The high-frequency decoupling capacitors
for the RF mixers (VCCMIX) should be placed close to the respective pins. The value of the capacitor should be
chosen to provide a low-impedance RF path to ground at the frequency of operation. Typically, this value is
approximately 10 pF or lower. The other decoupling capacitors at the other supply pins should be kept as close
as possible to the respective pins.
The device exhibits symmetry with respect to the quadrature output paths. It is recommended that the PCB
layout maintain that symmetry in order to ensure that the quadrature balance of the device is not impaired. The
I/Q output traces should be routed as differential pairs and the respective lengths all kept equal to each other.
Decoupling capacitors for the supply pins should be kept symmetrical where possible. The RF differential input
lines related to the RF input and the LO input should also be routed as differential lines with the respective
lengths kept equal. If an RF balun is used to convert a single-ended input to a differential input, then the RF
balun should be placed close to the device. Implement the RF balun layout according to the manufacturer
guidelines to provide best gain and phase balance to the differential outputs. On the RF traces, maintain proper
trace widths to keep the characteristic impedance of the RF traces at a nominal 50 Ω.
Figure 44. PCB Layout Guidelines
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 37
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
U U U U U U U U U U U U
‘W
UL
m
TT
)U U U U U w w U
H
U
H H (1 H H H H H H (1 H H
H
K\(
GNDDIG
VCCDIG
CHIP_EN
VCCMIX1
GND
GND
NC
NC
GND
MIXINP
MIXINN
VCCMIX2
1
2
3
4
5
6
7
8
9
10
11
12 25
26
27
28
29
30
31
32
33
34
35
36 VCCBBI
GND
BBIOUTP
BBIOUTN
LOIP
LOIN
GND
BBQOUTP
BBQOUTN
GND
VCCBBQ
VCCLO
13 14 15 16 17 18 19 20 21 22 23 24
37383940414243
4445
46
47
48
GND
GND
NC
MIXQOUTN
GND
NC
REXT
VCCBIAS
GNDBIAS
NC
VCM
CLOCK
DATA
STROBE
MIXIOUTP
MIXIOUTN
NC
NC
Gain_B0
Gain_B1
Gain_B2
READBACK
NC
To Microcontroller
To Microcontroller
TRF371109
RFIN
30 kW
To ADC I
To ADC Q
LOIN
MIXQOUTP
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
Application Schematic
Figure 45 shows the typical application schematic. The RF bypass capacitors and coupling capacitors on the
supply pins should be adjusted to provide the best high-frequency bypass based on the frequency of operation.
Figure 45. TRF371109 Application Schematic
The RF input port and the RF LO port require differential input paths. Single-ended RF inputs to these ports can
be converted with an RF balun that is centered at the band of interest. Linearity performance of the TRF371109
depends on the amplitude and phase balance of the RF balun; therefore, care should be taken with the selection
of the balun device and with the RF layout of the device. The recommended RF balun devices are listed in
Table 10.
Table 10. RF Balun Devices
MANUFACTURER PART NUMBER FREQUENCY RANGE UNBALANCE IMPEDANCE BALANCE IMPEDANCE
Murata LDB21897M005C-001 897 MHz ±100 MHz 50 Ω50 Ω
Murata LDB211G8005C-001 1800 MHz ±100 MHz 50 Ω50 Ω
Murata LDB211G9005C-001 1900 MHz ±100 MHz 50 Ω50 Ω
Murata LDB212G4005C-001 2.3 GHz to 2.7 GHz 50 Ω50 Ω
Johanson 3600BL14M050E 3.3 GHz to 3.8 GHz 50 Ω50 Ω
38 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
3.5
3.0
2.5
2.0
1.5
1.0
0.5
0
0.5 1.0 1.5 2.0 2.5 3.0 3.5
P1dB vs COMMON-MODE VOLTAGE
Common-Mode Voltage (V)
P1dB (dBV )
RMS
0
90
TRF371109
LNA
TRF3761
ADS5232
12
12
TRF371109
www.ti.com
SLWS225B –DECEMBER 2010–REVISED MAY 2011
ADC Interface
The TRF3711 has an integrated ADC driver buffer that allows direct connection to an ADC without additional
active circuitry. The common-mode voltage generated by the ADC can be directly supplied to the TRF3711
through the VCM pin (pin 24). Otherwise, a nominal common-mode voltage of 1.5 V should be applied to that
pin. The TRF3711 device can operate with a common-mode voltage from 1.5 V to 2.8 V without any negative
imact on the output performance. Figure 46 illustrates the degradation of the output compression point as the
common-mode voltage exceeds those values.
Figure 46. P1dB Performance vs. Common Mode Voltage
Application for a High-Performance RF Receiver Signal Chain
The TRF371109 is the centerpiece component of a high-performance, direct-downconversion receiver. This
device is a highly-integrated, direct-downconversion demodulator that requires minimal additional devices to
complete the signal chain. A signal chain block diagram example is shown in Figure 47.
Figure 47. Block Diagram of Direct Downconvert Receiver
The lineup requires a low-noise amplifier (LNA) that operates at the frequency of interest with typical 1- to 2-dB
noise figure (NF) performance. An RF bandpass filter (BPF) is selected at the frequency band of interest to
prevent unwanted signals and images outside the band from reaching the demodulator. The TRF371109
incorporates the direct downconvert demodulation, baseband filtering, and baseband gain-control functions. An
external synthesizer, such as the TRF3761, provides the LO source to the TRF371109. The differential outputs
of the TRF3761 directly match with the LO input of the TRF371109. The quadrature outputs (I/Q) of the
TRF371109 directly drive the input to the ADC. A dual ADC such as the ADS5232 12-bit, 65-MSPS ADC
matches perfectly with the differential I/Q output of the TRF371109. In addition, the common-mode output
voltage generated by the ADS5232 is fed directly into the common-mode ports (pin 24) to ensure that the
optimum dynamic range of the ADC is maintained.
Copyright ©2010–2011, Texas Instruments Incorporated Submit Documentation Feedback 39
Product Folder Link(s): TRF371109
l TEXAS
INSTRUMENTS
TRF371109
SLWS225B –DECEMBER 2010–REVISED MAY 2011
www.ti.com
EVALUATION TOOLS
An evaluation module is available to test the TRF371109 performance. The TRF371109EVM can be configured
with different baluns to enable operation in various frequency bands. The TRF371109EVM is available for
purchase through the Texas Instruments web site at www.ti.com.
REVISION HISTORY
NOTE: Page numbers for previous revisions may differ from page numbers in the current version.
Changes from Revision A (March, 2011) to Revision B Page
•Updated Automated DC Offset Calibration section with correct information about the dc Offset Correction DACs .......... 35
Changes from Original (December, 2010) to Revision A Page
•Revised the Register Information section ........................................................................................................................... 28
40 Submit Documentation Feedback Copyright ©2010–2011, Texas Instruments Incorporated
Product Folder Link(s): TRF371109
I TEXAS
INSTRUMENTS
Samples
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 23-Apr-2022
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
TRF371109IRGZR ACTIVE VQFN RGZ 48 2500 RoHS & Green NIPDAUAG Level-2-260C-1 YEAR -40 to 85 TRF
371109IRGZ
TRF371109IRGZT ACTIVE VQFN RGZ 48 250 RoHS & Green NIPDAUAG Level-2-260C-1 YEAR -40 to 85 TRF
371109IRGZ
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
I TEXAS
INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 23-Apr-2022
Addendum-Page 2
I TEXAS
INSTRUMENTS
REEL DIMENSIONS TAPE DIMENSIONS
7 “K0 '«m»
Reel
Diame|er
AD Dimension deswgned to accommodate the componem wwdlh
E0 Dimension desxgned to accommodate the componenl \ength
KO Dimenslun deswgned to accommodate the componem thickness
7 w OveraH wwdm loe earner cape
i p1 Pitch between successwe cavuy cemers
f
T Reel Width (W1)
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
O O O D O O D O Sprockemoles
,,,,,,,,,,, ‘
User Direcllon 0' Feed
Pockel Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
TRF371109IRGZR VQFN RGZ 48 2500 330.0 16.4 7.3 7.3 1.5 12.0 16.0 Q2
TRF371109IRGZT VQFN RGZ 48 250 180.0 16.4 7.3 7.3 1.5 12.0 16.0 Q2
PACKAGE MATERIALS INFORMATION
www.ti.com 12-Feb-2019
Pack Materials-Page 1
I TEXAS
INSTRUMENTS
TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
TRF371109IRGZR VQFN RGZ 48 2500 350.0 350.0 43.0
TRF371109IRGZT VQFN RGZ 48 250 213.0 191.0 55.0
PACKAGE MATERIALS INFORMATION
www.ti.com 12-Feb-2019
Pack Materials-Page 2
www.ti.com
GENERIC PACKAGE VIEW
Images above are just a representation of the package family, actual package may vary.
Refer to the product data sheet for package details.
VQFN - 1 mm max heightRGZ 48
PLASTIC QUADFLAT PACK- NO LEAD
7 x 7, 0.5 mm pitch
4224671/A
D
+
I:
j
uuuuwuuuww
\A/
'\
U
W
MUUUUUEUUUUUU
\
‘
‘
i,,,,+i,
‘
‘
flflflWflfl
Aflflflflflfl
AL
/flflflflflfliflflflflflfl
D_/45
V
www.ti.com
PACKAGE OUTLINE
C
SEE TERMINAL
DETAIL
48X 0.30
0.18
5.6 0.1
48X 0.5
0.3
1.0
0.8
(0.2) TYP
0.05
0.00
44X 0.5
2X
5.5
2X 5.5
B7.1
6.9 A
7.1
6.9
0.30
0.18
0.5
0.3
VQFN - 1 mm max heightRGZ0048D
PLASTIC QUAD FLATPACK - NO LEAD
4219046/B 11/2019
PIN 1 INDEX AREA
0.08 C
SEATING PLANE
1
12 25
36
13 24
48 37
(OPTIONAL)
PIN 1 ID 0.1 C A B
0.05
EXPOSED
THERMAL PAD
49 SYMM
SYMM
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. The package thermal pad must be soldered to the printed circuit board for thermal and mechanical performance.
SCALE 1.900
DETAIL
OPTIONAL TERMINAL
TYPICAL
LEE) 339438§GU€89£$
TL? 0 fiJ’WGHW’fi’fi
PE 0 o 1 o ¢7§7+
177;]797 $7 7&77 ,9 7%77Q7i
CD ,0 O i 0 CL g
¢ % 1 1 ¢
‘ g o 4; 4} i g
1 BBGBEBEEHBH $917777
+—4 p
www.ti.com
EXAMPLE BOARD LAYOUT
10X
(1.33)
10X (1.33) 6X (1.22)
0.07 MIN
ALL AROUND
0.07 MAX
ALL AROUND
48X (0.24)
48X (0.6)
( 0.2) TYP
VIA
44X (0.5)
(6.8)
(6.8)
6X
(1.22)
( 5.6)
(R0.05)
TYP
VQFN - 1 mm max heightRGZ0048D
PLASTIC QUAD FLATPACK - NO LEAD
4219046/B 11/2019
SYMM
1
12
13 24
25
36
37
48
SYMM
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE:12X
49
NOTES: (continued)
4. This package is designed to be soldered to a thermal pad on the board. For more information, see Texas Instruments literature
number SLUA271 (www.ti.com/lit/slua271).
5. Vias are optional depending on application, refer to device data sheet. If any vias are implemented, refer to their locations shown
on this view. It is recommended that vias under paste be filled, plugged or tented.
SOLDER MASK
OPENING
METAL UNDER
SOLDER MASK
SOLDER MASK
DEFINED
EXPOSED METAL
METAL
SOLDER MASK
OPENING
SOLDER MASK DETAILS
NON SOLDER MASK
DEFINED
(PREFERRED)
EXPOSED METAL
V
mm;
ma @9983
L
Cb
Tm
www.ti.com
EXAMPLE STENCIL DESIGN
48X (0.6)
48X (0.24)
44X (0.5)
(6.8)
(6.8)
16X ( 1.13)
(1.33)
TYP
(0.665 TYP)
(R0.05) TYP
(1.33) TYP
(0.665)
TYP
VQFN - 1 mm max heightRGZ0048D
PLASTIC QUAD FLATPACK - NO LEAD
4219046/B 11/2019
NOTES: (continued)
6. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
SYMM
METAL
TYP
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
EXPOSED PAD 49
66% PRINTED SOLDER COVERAGE BY AREA UNDER PACKAGE
SCALE:15X
SYMM
1
12
13 24
25
36
37
48
49
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated