Techflex 的 Insultherm™ 规格书
W
Braided Sleewng Products
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
EXTREME
TEMPERATURE
Technical Data Sheet
Resin Coated Fiberglass
Material
FGN
Grade
Refer to Chart
Wall Thickness
TF001INS-WD
Drawing Number
Scissors
Cut Cleanly
Peter Mercier - Engineer Team Bucknum Racing
www.bucknum.com
“...will withstand extreme heat...
provides the protection needed”
Colors Available:
Black (BK) and Silver (SV).
Nominal
Size
Part
#
Maximum
Diameter
Wall
Thickness
Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
1/4” FGN0.25 3/8” 0.031” 200’ 50’ 2 2.00
3/8” FGN0.38 5/8” 0.043” 200’ 50’ 2 3.30
1/2” FGN0.50 3/4” 0.046” 200’ 50’ 2 4.80
5/8” FGN0.63 7/8” 0.046” 200’ 50’ 2 5.30
3/4” FGN0.75 1 1/8” 0.046” 200’ 50’ 2 6.40
7/8” FGN0.88 1 1/4” 0.046” 200’ 50’ 2 8.70
1” FGN1.00 1 5/8” 0.057” 100’ 25’ 2 10.50
1 1/2” FGN1.50 2 5/8” 0.061” 100’ 25’ 2 16.00
2 1/2” FGN2.50 4 1/8" 0.071" 100' 25' 2 19.70
Put-Ups
Colors Available:
2 = BK and SV
VW-1
Resin Coated Fiberglass
Protects To 1,200°F
INSULTHERM (FG) is an extremely high
temperature resistant sleeve commonly used
as thermal protection for wires, cables and hoses
that are subjected to continuous and extreme
high temperature environments, such as
engine manifolds and exhaust systems.
FG is braided from fiberglass yarns and coated
with high temperature resins. FG is tough and
durable, maintaining its tight structure under
extreme vibration, abrasion, mechanical stress
and temperature variations.
FG installs easily over a variety of applications
to either deflect or retain heat in environments
up to 1,200° F.
UL Recognized
Resin Coated, Heavy Weight
Fiberglass Won’t Burn, Melt
Or Become Brittle
Easy To Install-Cuts With
Scissors
Resists Gasoline And
Engine Chemicals
Cut And Abrasion Resistant
JJJJULTHERHI
© 2016 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 11-15
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
EXTREME
TEMPERATURE
Technical Data Sheet
Abrasion Resistance
High
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
73°F
Humidity
55%
Visible Minor Scuffing
200 Test Cycles
Scuffing And Wear
Continues
300 Test Cycles
Scuffing And Wear
Continues
500 Test Cycles
Several Broken Strands
1,300 Test Cycles
Material Destroyed
1,650 Test Cycles
Pre-Test Weight
19,411.6 mg
Post-Test Weight
17,154.5 mg
Test End Loss Of Mass
Point Of Destruction
2,257.1 mg
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 1
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 1
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 1
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 2
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 1
UV Light ________________________ 2
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC ________________________ None
Rating _______________________ VW-1
Monofilament Diameter_________ NA
ASTM D-204
Flammability Rating ___________ VW-1
Recommended Cutting _______ Scissor
Colors __________________________ 2
Wall Thickness _____________ .031-.061
Specific Gravity ASTM D-792____ 1.0-1.8
Moisture Absorption ____________ .01
% ASTM D-570
Hard Vacuum Data _________________
ASTM E-595
TML __________________________ .02
CVCM ________________________ .01
WVR __________________________ .00
Outgassing ___________________Low
Melt Point
ASTM D-2117
2,048°F (1,120°C)
Maximum Continuous
Mil-I-23053
1,202°F (650°C)
Minimum Continuous
-94°F (-70°C)