Bud Industries 的 DMB-4773-CC 规格书
REVISION
PART PART
NAME No. DATE
ITEM NO. DISCRIPTION MATERIAL COLOR QTY
I BODY PC/ABS GRAY I
3.743% fl fl 2 BASE PC/ABS GRAY 1
[9507mm] fi’ g 3 COVER PC/ABS GRAY I
370% a 4 GUARD PC/ABS GRAY 4
[94.2mm] _ 5 MOUNTING CLIP NYLON 66 DARK GRAY I
I
1 ‘ ' I I
0 .063in CE C?
E E [1.60mm] g?) g g g
(«3‘ 3 U U , BOARD : g f g
NgIIIIIIIII‘JIIIIIIII" THICKNESS; 1
00000000” 000000007
_ L LIL AL
%’%%’§’I}ET\TT§U R r 00.0%? firm a V
} I III IIIII I
SECTION A-A
3.939in
[100.05mm]
4_I83In I.I34In
106.25
[ mm] [28-80mm] VIEW SCALE
(— [ ] > .O98In 1-] 25
V—‘ l 7 [2I5Omm] ' '
000000000 000000000 , fig
} E . E I I 00 , ‘~1 I
0 I I I4 I
E . E i 40H I 1: G G G
58} ' TEE “I: IéE-RERE
Ra? —— -- -- -- -- -- -- "mg /P5'“ IRRRRRR
(\I f : <0 0="" fl="" :4="" n="" ~="" 3="" 01="" um)="" n="" 35="" 0="" t="" rm="" i="" i="" ~="" ~="" ~="" }="" e="" .="" :="" aqfeil="" v="" i="" 1’="" '="" i="" 000000000="" 000000000="" ng="" ,al/fl};="" b="" t="" ,="" r="" optionalaccessories/="" partnumber="" m—="" —="" clear="" polycarbonate="" cover="" infra-red="" cover="" dmb-4773-irc="" terminal="" guard="" (pack="" of="" 2)="" mounting="" clip="" dmb-4764-mc="">0>
4.183in
106.25mm
3.551in
90.20mm
2.990in
75.93mm
A A
B
B
3.743in
95.07mm
.220in
5.60mm
.480in
12.20mm
1.736in
44.10mm
1.898in
48.20mm
3.709in
94.20mm
3.939in
100.05mm
2.264in
57.50mm
.063in
BOARD
THICKNESS
TYP.
1.60mm
SECTION A-A
1.390in
35.30mm
2.055in
52.20mm
2.323in
59.00mm
.280in
7.10mm
.197in
5.00mm
1.134in
28.80mm
.098in
2.50mm
SECTION B-B
CIRCUIT BOARD "C" POSITION
(NOT SUPPLIED)
CIRCUIT BOARD "B" POSITION
(NOT SUPPLIED)
CIRCUIT BOARD "A" POSITION
(NOT SUPPLIED)
.200in. (5.08mm) SPACING
TERMINAL BLOCKS
(NOT SUPPLIED)
VIEW SCALE
1:1.25
1
3
5
4
2
OPTIONAL ACCESSORIES /
REPLACEMENT PARTS
PART NUMBER
CLEAR POLYCARBONATE
COVER
DMB-4773-CC
INFRA-RED COVER
DMB-4773-IRC
TERMINAL GUARD
(PACK OF 2)
DMB-4761-TG
MOUNTING CLIP
DMB-4764-MC
ITEM NO.
DISCRIPTION
MATERIAL
COLOR
QTY.
1
BODY
PC/ABS
GRAY
1
2
BASE
PC/ABS
GRAY
1
3
COVER
PC/ABS
GRAY
1
4
GUARD
PC/ABS
GRAY
4
5
MOUNTING CLIP
NYLON 66
DARK GRAY
1
11-18-11
DIN RAIL MOUNT MULTI-BOARD BOX
DMB-4773
PART
NAME
PART
No.
REVISION
DATE
PART
NAME
w
HM]
2.97am
[75.60mm]
_ <2).051in c="" e="" [iisommi="" 5)="" (e)="" &="" typ.="" c="" v.="" i:="" .—="" e="" l="" j="" o="" °°.="" fl="" c="" e="" t="" e="" —‘="" g="" 0%="" &="" 04="" q="" '—="" h="" 2="" l="" 77="" circuit="" board="" "a'="" (not="" supplied)="" [wi="" “mu="" c="" e="" 38.="" vr'="" 8="" i="" circuit="" board="" "b'="" (not="" supplied)="" part="" no.="" revision="" date="" 1.654in="" i="" 102.00mm="" i="" circuit="" board="" "c'="" (not="" supplied)="" [mi]="" circuit="" board="" "a”="" (not="" included)="" \="" circuit="" board="" "b“="" (not="" included)="" 1="" circuit="" board="" ”c“="" (not="" included)="" x="" (not="">2).051in>
3.421in
86.90mm
4.047in
102.80mm
2.976in
75.60mm
.462in
TYP.
11.73mm
.051in
TYP.
1.30mm
.200in
TYP.
5.08mm
2.311in
58.70mm
4.035in
102.50mm
1.654in
42.00mm
4.016in
102.00mm
COVER
GUARD
4 PLCS.
BODY
CIRCUIT BOARD "C"
(NOT INCLUDED)
CIRCUIT BOARD "B"
(NOT INCLUDED)
CIRCUIT BOARD "A"
(NOT INCLUDED)
BASE
MOUNTING CLIP
TERMINAL BLOCKS
(NOT INCLUDED)
CIRCUIT BOARD "A"
(NOT SUPPLIED)
CIRCUIT BOARD "B"
(NOT SUPPLIED)
CIRCUIT BOARD "C"
(NOT SUPPLIED)
11-18-11
DIN RAIL MOUNT MULTI-BOARD BOX
DMB-4773
PART
NAME
PART
No.
REVISION
DATE