ebm-papst Inc. 的 M4Q, Q-Motors Catalog 规格书
I Lpole QUAD design. shadedrpoie
motor with seil—aiigning, permanentiy
inbricated sinlec bearings: lhermaiiy
IIP 42 standard, iP 54 avaliable)
and impedance protected
l Square outer dimensions. 63X83mm
is considered to be generai standard.
I Versatiie air movers with choice 0'
Ofier Efficiency and Performance
l Choice of air flow and air direction
From 113 to 1002 CFM
Exhaust over molar or inlet over motor.
I CCW rotan‘on when icoking at shaft This
ensures that the screws remain light and
in piece
I UL, CSA, VDE appmvais on some
modeis. piease mntam appiicalian
impeller sizes biade prlches and engineering
accessories
AC MOTOR input Input Output Type of Bracket Biade Biade Air Flow
Part Number Voits Hertz Watts Watts Amps RPM Bearing Type Series Pitch“ CFM
M40045 73003 .04 115 50/60 26 5 035 1550 Sieeve 1 22 113
M40045 VBD01 701 230 50/60 26 5 017 1550 Sieeve 1 154 28 137
22 167
172
28 169
200 22 236
M40045 -CA17 -04 115 50/60 30 B 0.40 1550 Sieeve 1 22 248
M40045 -CA01 -01 230 50/60 30 8 0.20 1550 Sieeve 1 200 28 274
230 22 342
M40045 -CA27 -04 115 50/60 34 9 0.45 1550 Sieeve 1 22 353
M40045 -CA25 -04 230 50/60 34 9 0.22 1550 Sieeve 1 230 28 440
254 22 453
M40045 -CF07 -04 115 50/60 55 16 0.74 1550 Sieeve 1 254 22 480
M40045 -CF01 -01 230 50/60 58 16 036 1550 Sieeve 1
M40045 rDA11 704 115 50/60 62 18 0.87 1550 Sieeve 2 22 494
M40045 -DA01 -01 230 50/60 62 18 0.42 1550 Sieeve 2 254 28 641
300 22 800
M40045 rDA13 704 115 50/60 50 25 1.10 1550 Sieeve 2 300 22 B76
M40045 rDA05 701 230 50/60 50 25 0.55 1550 Sieeve 2
M40045 -EA03 -04 115 50/60 80 26 1.10 1550 Sieeve 3 300 22 912
M40045 -EA01 -01 230 50/60 80 26 0.55 1550 Sieeve 3
M40045 rEF03 704 115 50/60 100 34 1.35 1550 Sieeve 3 22 1008
M40045 -EF01 -01 230 50/60 100 34 0.65 1550 Sieeve 3 300 28 1082
ebmpapst i
e-mail: sales@us.ebmpapst.com · TEL: 860-674-1515 · FAX: 860-674-8536
ebm-papst Inc., 100 Hyde Road, Farmington, CT 06034 USA
ebm-papst Inc., 2004 © ebm-papst Inc. reserves the right to change any specifications or data without notice
302
ebm
4 x 14213.51
E011 c-rcle
4 x .142 (a 5)
Ban cma
BOLT CIRCLE DIMENS‘ONS
1Maummghu1esc1ummslnmnm
wlswfl w lhreadaiaflabe on request
1.0123410 1119(27 8) a 03.27 (ea) \
C 2.54 (57)
2.23 (552—17
.7
1|- , ,
g e 1,6(41)1
.g I _/_ _,2.3\ _
5 2‘0 171 4)
3 \ 15w 1
‘ ° 17 7 |
a E (450) I
J- ' i
I N
I
1.02 (25)
Blade dimensions Assembly dimensions
22‘ 23.7 22‘1 23°
Motor
oulput
D C N C N F G F 5 H1 Hz a E K
Wa“ in mm In In in in in in in in in in in in in
5 505 154 103 055 133 065 240 220 220 232 354 154 299 155 059
5 5.77 172 122 0.57 1.42 0 57 2 28 2 24 217 2.32 4.05 2 05 2.99 1.55 0.59
5 7.87 200 125 0.51 N/A N/A 2 28 2 28 N/A N/A 4.34 2 33 2.99 1.55 0.59
3 7.37 200 125 0.51 1.43 0 71 2 55 2 23 2 44 2.35 4.34 2 33 3.23 1.55 0.59
3 9 05 230 144 0 77 N/A N/A 2 52 2 44 N/A N/A 4 34 2 33 3 23 1 G5 0 59
9 9.05 230 144 0.77 1.77 D 91 2 52 2 44 2 35 2.55 4.34 2 33 3.23 1.55 0.59
9 10.00 254 145 0.79 N/A N/A 2 52 2 44 N/A N/A 5.31 3 31 3.23 1.55 0.59
15 10 00 254 146 0 79 N/A N/A 2 75 2 44 N/A N/A 5 31 3 31 3 43 1 55 0 59
18 10.00 254 145 0.79 1.77 0 93 2 99 2 91 2 33 3.07 5.31 3 31 3.55 2.13 0.59
18 1131 300 167 0 98 N/A N/A 2 95 311 N/A N/A 6 30 4 29 3 55 213 0 59
25 11.31 300 157 0.93 NM N/A 2 95 311 N/A N/A 5.30 4 29 3.55 2.13 0.59
25 1131 son 167 use N/A N/A 339 331 N/A N/A 630 A29 405 232 063
34 11.81 300 157 0.98 1.91 1 10 425 409 409 4.17 5.30 429 4.92 3.11 1.30
e-mail: sales@us.ebmpapst.com · TEL: 860-674-1515 · FAX: 860-674-8536
ebm-papst Inc., 100 Hyde Road, Farmington, CT 06034 USA
ebm-papst Inc., 2004 © ebm-papst Inc. reserves the right to change any specifications or data without notice
303
Q-Mo nr
M40 Series Air Performance
mm:
mm
uazm
mm:
mm:
mm . .
.m
r
r
.
m
x a m
m“ . _ . .m W
_ m.
.. m m
w m a
. k m
. m m
_ W W
x g x _
mm
mm:
mum
m . ,
m
“M
w
_
u
x a m
Maui“,-
w
.w
..
hm
.
u
x g l
mini“,-
w
.w
..
hm
u
u
x g m
Mandi
w
.w
..
hm
.
u
x g m
ebmpapst \
e-mail: sales@us.ebmpapst.com · TEL: 860-674-1515 · FAX: 860-674-8536
ebm-papst Inc., 100 Hyde Road, Farmington, CT 06034 USA
ebm-papst Inc., 2004 © ebm-papst Inc. reserves the right to change any specifications or data without notice
304
ll
FLAT GRILL GUARD
Impeller Flat Guard Depth oI Mtg Hole Max Pitch
Diameler Farl Number Guard Die (8) Air Delivery
"Vii iiAii
154 509677274039 11 5 190 34° 34"
172 509687274039 11 5 208 34° 34"
200 50969-24039 11 5 236 34° 28“
230 509707274039 17 5 266 28° 28"
254 50971-24039 17 5 290 28° 28“
300 509727274039 17 5 344 , 22"
WALL RING farAlR DELIVERY -'
Impeller Wall Ring ("A") Overall Mtg Hole Max. Pilcri
Diameler Parl Number Dre. (C) Dia (B) Air Delivery
"A“
154 52550-2-4037 200 190 34‘7
172 52551-2-4037 223 208 34“
200 52552-2-4037 246 236 28“
230 525537274037 276 266 28"
254 52554-2-4037 300 290 28“
300 52555-2-4037 356 344 22“
WALL RING for AIR DELIVERY -'
Impeller Wall Ring ("V") Overall Mlg Hole Max. Pitch
Diameler Parl Number Dia. (C) Dia (E) Air Delivery
"Vii
154 52542-2-4037 200 190 34“
172 52543-2-4037 223 208 34“
200 52544-2-4037 246 236 34‘7
230 525457274037 276 266 25"
254 52546-2-4037 300 290 28“
300 5254724037 356 344 22‘7
BASKET GRILL GUARD
Impeller Basket Guard Deplrr Hole Max. Pilch
Diameler Part Number (C) Dia(B) Air Delivery
"Vii "A“
172 66309-24039 37.5 208 34° 34"
200 66310-24039 37.5 236 34° 28"
230 40 256 26“ 25"
254 40 290 26° 25"
300 46.8 344 - 22"
“mm” 21H," 6:11;"
AWFIW Discharge ruler
Direction E i
e-mail: sales@us.ebmpapst.com · TEL: 860-674-1515 · FAX: 860-674-8536
ebm-papst Inc., 100 Hyde Road, Farmington, CT 06034 USA
ebm-papst Inc., 2004 © ebm-papst Inc. reserves the right to change any specifications or data without notice
305
BRACKETS
Motor Bracket Bracket H2
Senes Pan Number Type (mm)
M40045—BD 71881-24053 1 39
71882-24053 1 52
71883—24053 1 72
M40045—CA 71883—24053 1 72
M4QO45CA 7188324053 1 72
71884—24053 1 84
M4QO45—CF 71884—24053 1 84
M4QU45DA 7188524053 2 84
71886-24053 2 109 1 N
M40045—DA 71886-24053 2 109 q 1 x
M40045—EA 71887-24053 3 109 1 7:0
M40045—EF 71887-24053 3 109
Q-Motor Impeller Part Numbers
Pan Number (A) ImpeHer Impeller Pan Number (V)
ImetoverMotor Size (mm) Pitch (°) Exhaus‘ over motor
73761-2-3634 154 22 73801-2-3634
73762-2-3634 154 28 73802-2-3634
73763-2-3634 154 34 73803-2-3634
73764-2-3634 172 22 73804-2-3634
73765-2-3634 172 28 73805-2-3634
73766-2-3634 172 34 73806-2-3634
73767-2-3634 200 22 73807-2-3634
73768-2-3634 200 28 73808-2-3634
73769-2-3634 200 34 73809-2-3634
73770-2-3634 230 22 73810-2-3634
73771-2-3634 230 28 73811-2-3634
73772-2-3634 230 34 73812-2-3634
73773-2-3634 254 22 73813-2-3634
73774-2-3634 254 28 73814-2-3634
73775-2-3634 254 34 73815-2-3634
73776-2-3634 300 22 73816-2-3634
73777-2-3634 300 28 73817-2-3634
73778-2-3634 300 34 73818-2-3634
ebmpapst \
e-mail: sales@us.ebmpapst.com · TEL: 860-674-1515 · FAX: 860-674-8536
ebm-papst Inc., 100 Hyde Road, Farmington, CT 06034 USA
ebm-papst Inc., 2004 © ebm-papst Inc. reserves the right to change any specifications or data without notice
306