TE Connectivity Raychem Cable Protection 的 55A0114 Drawing 规格书
SPECIFICATION CONTROL DRAWING
Tma
Dale
Rewsmn
Tms specmcamn sheet Iorms a pan of me \aIesI Issue of Raychem Specificauon 55A.
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice.
TE Connectivity Corporation also reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
1/ COLORS AND COLOR CODE DESIGNATORS SHALL BE IN ACCORDANCE WITH MIL-STD-681. OTHER CODES AND SUFFIXES MAY BE
ADDED TO THE PART NUMBER, AS NECESSARY, TO CAPTURE ANY ADDITIONAL REQUIREMENTS IMPOSED BY THE PURCHASE ORDER.
Raychem, TE Connectivity, TE Connectivity (logo), and TE (logo) are trademarks.
Raychem Wire & Cable
501 Oakside Avenue
Redwood City, CA 94063-3800
Phone: 1-800-522-6752
DIMENSIONS ARE IN INCHES AND, UNLESS OTHERWISE DESIGNATED, ARE NOMINAL.
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
© 2015-2022 TE Connectivity Corporation. All rights reserved.
Title
SPECIFICATION CONTROL DRAWING
SCD
55A0114
WIRE, RADIATION-CROSSLINKED, MODIFIED, ETFE-INSULATED, SILVER-COATED
HIGH STRENGTH COPPER ALLOY, LIGHTWEIGHT
Date
2-7-22
Revision
R
This specification sheet forms a part of the latest issue of Raychem Specification 55A.
CONDUCTOR - SILVER-COATED HIGH-STRENGTH INSULATION - RADIATION-CROSSLINKED,
COPPER ALLOY MODIFIED ETFE
TABLE I. CONSTRUCTION DETAILS
PART NUMBER
1/
WIRE
SIZE
(AWG)
CONDUCTOR
STRANDING
(number x AWG)
DIAMETER OF
STRANDED
CONDUCTOR
(inch)
FINISHED WIRE
MAXIMUM
RESISTANCE
AT 20°C
(ohms/1000 ft.)
DIAMETER
(inch)
MAXIMUM
WEIGHT
(lbs/1000 ft.)
MINIMUM
MAXIMUM
55A0114-30-*
30
7 x 38
.011
.012
117.4
.024 ± .002
.66
55A0114-28-*
28
7 x 36
.014
.016
74.4
.027 ± .002
.91
55A0114-26-*
26
19 x 38
.018
.020
44.8
.032 ± .002
1.4
55A0114-24-* 24 19 x 36 .023 .025 28.4 .037 ± .002 2.0
55A0114-22-*
22
19 x 34
.029
.031
17.5
.043 ± .002
2.9
55A0114-20-*
20
19 x 32
.037
.039
10.7
.050 ± .002
4.4
55A0114-18-*
18
19 x 30
.046
.050
6.8
.060 ± .002
6.5
55A0114-16-*
16
19 x 29
.052
.057
5.3
.068 ± .002
8.3
TABLE II. PERFORMANCE DETAILS
PART NUMBER
1/
BEND TESTING
MANDREL DIAMETER
(inch) (± 3%)
WEIGHT
(lb) (± 3%)
IMMERSION,
LIFE CYCLE, AND
ACCELERATED AGING
COLD
BEND
IMMERSION,
LIFE CYCLE, AND
ACCELERATED AGING
COLD
BEND
55A0114-30-*
.250
.375
.125
.500
55A0114-28-*
.250
.375
.125
.500
55A0114-26-*
.375
.500
.125
.500
55A0114-24-*
.375
.500
.250
1.00
55A0114-22-* .500 .750 .375 1.00
55A0114-20-*
.500
.750
.500
1.00
55A0114-18-*
.500
1.00
.500
1.00
55A0114-16-*
.750
1.00
.750
1.00
Page 1 of 2
SPECIFICATION CONTROL DRAWING
Page
2 of 2
Revision
R
SCD
55A0114
WIRE RATINGS AND ADDITIONAL REQUIREMENTS
TEMPERATURE RATING: 200°C,
Maximum continuous conductor temperature
VOLTAGE RATING: 600 volts (rms) at sea level
ACCELERATED AGING (CROSSLINKING PROOF): 300 ± 3°Cfor 7 hours
BLOCKING: 230 ± 3°C for 24 hours
COLOR: white preferred
CONCENTRICITY: 70% (minimum)
FLAMMABILITY: Procedure 1, 3 seconds (maximum); 3 in. (maximum); no flaming of facial tissue.
HUMIDITY RESISTANCE: Insulation Resistance, 5000 megohms for 1000 ft. (minimum)
IDENTIFICATION, COLOR STRIPING AND BAND DURABILITY:
125 cycles (250 strokes) (minimum), 500 g weight
IMMERSION: Diameter increase 5% (maximum); no cracking, no dielectric breakdown
INSULATION ELONGATION AND TENSILE STRENGTH:
Elongation, 75% (minimum)
Tensile strength, 5000 lbf/in
2
(minimum)
INSULATION FLAWS:
Spark Test, 5.7 kV (rms) at 3 kHz
Impulse DielectricTest, 8.0 kV (peak);
INSULATION RESISTANCE: 5000 megohms for 1000ft (minimum)
INSULATION THICKNESS: 0.005 in. (minimum)
LIFE CYCLE: 230 ± 3°C for 500 hours
LOW TEMPERATURE-COLD BEND: -65 ± 3°C for4 hours
SHRINKAGE: 230 ± 3°C, for 6 hours, 0.125 in. (maximum) in 12 in.
SOLDERABILITY: Per MIL-STD-202, Method 208, without steam aging
SMOKE TEST: 250 ± 5°C. No visible smoke
SURFACE RESISTANCE: 500 Megohms-in. (minimum), both readings
THERMAL SHOCK RESISTANCE: 200 ± 3°C, 0.060 in. (maximum)
VOLTAGE WITHSTAND TEST (Post Environmental): 2500 volts (rms), 60 Hz
WRAP TEST: 313 ± 3°C for 2 hours
1/PART NUMBER:
The"*" in the part numbers on page 1 shall be replaced by a color code designator.
Example: AWG 22, white: 55A0114-22-9
AWG 22, white with black stripe: 55A0114-22-90
(Note: Striping/marking is not available for AWG 28 and 30.)
1/ See footer section on page 1