TE Connectivity Raychem Cable Protection 的 55A0112 Drawing 规格书
“SPECIFICATION CONTROL DRAWING 55Ao112
WIRE RADIATION cRossLINKED MODIFIED ETFE INSULATED ”a“ 23MAR11 Wm”
LIGHTWEIGHT, GENERAL PURPOSE, 600 VOLT
TI'IIs speciiican‘on sheetlorms a pan OIlI'Ie IaIesI issue 01 Raychsm SpscIflcallon 55A
CONDUCTOR - SILVER.COATED COPPER INSULATION » RADIATIONIIROSSLINKED,
\ MODIFIED ETFE
TABLEI CONSTRUCTION DETAILS
DIAMETER OF FINISHED WIRE
FART ”LUMBER fig: fiafihgfi: SSSJ‘ETEgn HEADIAZI'IANAQE DIAMETER MAX'MUM
- (AWG) (numDeI was) (m) AT 20°C (in) WEIGHT
MINIMUM MAXIMUM (ohms/1000 11) (“35mm “I
55Ao112-30' 30 7 x 36 .011 .012 100.7 .024 2 .002 66
55Ao1127257‘ 20 7 x 36 .014 .015 63 e .027 2 .002 91
55A0112—ZS-‘ 25 19x35 010 019 304 0322 002 14
55A0112-24: 24 19 x 35 023 025 24 3 037 2 002 2 0
55Ao112-22' 22 19 x 34 .029 .030 15 1 .043 2 .002 2.6
55Ao112720) 20 19 x 32 .037 .039 9.19 .050 2 .002 4.3
55Ao112-1B-‘ 1e 19 x 30 046 040 5 79 060 2 002 6 5
55Ao112-16-' 16 19 x 29 .052 .054 4.52 .068 2 .002 3.3
55Ao112-1w 14 19 x 27 .065 .068 2.85 .055 2 .003 13.0
55Ao112—12: 12 37 x 20 .004 .007 1,90 .103 2 .003 19.7
55Ao112—10: 10 37x26 .106 112 1.19 1282006 32.3
55Ao112- 6-' a 133 x29 .156 .169 .655 .168 2 .008 60.5
TABLE II PERFORMANCE DETAILS
BEND TESTING
MANDREL DIAMETER WEIGHT
PART NUMBER (inch) (2 3%) (lb) (2 3%)
1/ IMMERSION IMMERSION
LIFE CYCLE AND 22% LIFE CYCLE AND $353
ACCELERATED AGING ACCELERATED AGING
55Ao112-30-' 250 375 125 500
55Ao112-za-' 250 375 125 500
55A01‘IZ-26-' .375 .500 .125 .500
55Ao1127247' .375 500 .250 1.00
55A01127227' .500 750 .375 1.00
55Ao112-20-' 500 750 500 1 00
55Ao112»18»' .500 1.00 .500 1.00
55A01127167' .750 1.00 .750 1.00
55Ao112-14-' 1 00 1 50 1 00 3 01)
55Ao112-12-' 1 50 2 00 1 50 a 00
55A0112»10»' 2.00 3.00 1.50 3.00
55A01127 87' 3.00 4.00 4.00 6.00
Users mm ”10612111: sUI1aDIII1y D1 1m: 6mm 1w1hEIr 5661mm Spamfiumn: ar: 30113316“ng mum m1IcE
mowmw BISU reservss Ina T001 10 mm mangss In maIeraIs orpmcessmg. Wmch 00 7101 311561 meIIGI’ICS wm any spscIfimvon.wI1muI rmfitanun 1o Buysr
1/ coLoRSAND COLOR CODE DESIGNAToRS SHALL SE IN ACCORDANCE WITH MILrsTDrSm OTHER CODES AND SUFFIxES MAv BE
ADDED To THE PART NUMBER. AS NECESSARY. To CAPTURE ANv ADDITIONAL REQUIREMENTS IMPOSED BV THE PURCHASE ORDER.
ThsTE 16ng CONNECTMW arm Rawham are Vadernurk:
DIMENSIONS ARE IN INCHES. AND UNLESS ommmsz DESIGNATED ARE NOMINAL
Page 1 of 2
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL SE OF THE IssuE IN EFFECT ON DATE OF INVITATION FoR BID
{TE
TE CDN’IECII‘IIIy
mawmmwm I. Came
501 came AVE/TUE
Ream my. 011940603300
Fhune: 10002270010
Fax 12550 351 02137
"TE SPECIFICATION CONTROL DRAWING Pagezon “RI“ mm” 55A0112
TE Connectivity
WIRE RATINGS AND ADDITIONAL REQUIREMENTS
TEMPERATURE RATING: 200°C
Maximum continuous conductor temperature
VOLTAGE RATING: 600 volts (rms) at sea level
ACCELERATED AGING (CROSSLINKING PROOF): 300 i 3°C for 7 hours
BLOCKING: 230 : 3°C for 24 hours
COLOR: white preferred
CONCENTRICITY: 70% (minimum)
FLAMMABILITY: Procedure1, 3 seconds (maximum); 3 in. (maximum); no flaming offaCIai tissue
HUMIDITY RESISTANCE: Insulation Resistance,
5000 megohms for1000 ft. (minimum) for AWG 30 , 10
3000 megohms for 1000 ft. (minimum) for AWG 8
IDENTIFICATION, COLOR STRIPING AND BAND DURABILITY:
125 cycles (250 strokes) (minimum), 500 9 weight
IMMERSION: Diameter increase 5% (maximum); no cracking, no dielectric breakdown
INSULATION ELONGATION AND TENSILE STRENGTH:
Elongation, 75% (minimum)
Tensile Strength, 5000 liar/m2 (minimum)
INSULATION FLAWS:
Spark Test, 5.7 kV (rms) at 3 kHz
Impulse DielectrIcTest, 8.0 kV (peak)
INSULATION RESISTANCE:
5000 megohms for 1000 ft. (minimum) froAWG 30 - 10
3000 megohms for1000 ft. (minimum) fro AWG 8
INSULATION THICKNESS: 0.005 In. (minimum)
LIFE CYCLE: 230 : 3°C for 500 hours
LOW TEMPERATUREVCOLD BEND: 765 i 3°C for 4 hours
SHRINKAGE: 230 i 3°Cfor 6 hours, 0.125 in. (maximum) in 12 in.
SOLDERABILITY: Per MlL-STD-202, Method 208, without steam aging, N/A forAWG 10 and 8
SMOKE TEST: 250 i 5°C. Nu Visible smoke
SURFACE RESISTANCE: 500 megohms-in. (minimum), both readings
THERMAL SHOCK RESISTANCE: 200 i 3°C,
0.060 in. (maximum) forAWG 30 , 12
0.100 in. (maximum) forAWG 10 - 8
VOLTAGE WITHSTAND TEST (Post Environmental): 2500 volts (rms), 60 Hz
WRAP TEST: 313 i 3°C for 2 hours
PART NUMBER:
The """ in the part numbers on page 1 shall be replaced by a color code designator.
1_/ Example: AWG 22, white: 55A0112-22-9
AWG 22, white with black stripe: 55A0112-22-90
1_/ See footer section on page 1