TE Connectivity Raychem Cable Protection 的 55A1821 Drawing 规格书
SPECIFICATION CONTROL DRAWING 55A1821
rm: Two CONDUCTOR CABLE, RADIATIONcRossuNKED. MODIFIED ETFE “- Rawa-
INs ULATED. SHIELDED, JACKEI’ED. NORMAL WEIGHT, 300 VOLT 4-27-98 E
This spacmcauon woman“: a pan om. lawn Issu. av Raychem Specificalion 55A.
JACKET . RADIATDN-CROSSUNKEDV
MODIFIED ETFE
SHIELD - TIN-COATED COPPER
COMPONENT WIRES - 55AM“
CABLE CONSTRUCTION DErAILs
CONDUCTOR SHEm JAcKET THICKNESS OUTSIDE DIAMErER MAXIMUM
PART NUMBER sIzE SIZE (Inch-s) (inchub WEIGHT
IAWG’ (Awe) MINIMUM NOMINAL NOMINAL MAXIMUM ('b’" °°° “I
55A1821-26-‘ 25 as one oos no no so
ssAIszI-zu 24 as one me .123 129 ",0
55AT321—22-‘ 22 as 006 .009 .I35 ,I41 13,9
55AIBZI-20<‘ 20="" 35="" 006="" me="" .isi="" .i58="" 132="" ssmazi-ib-="" 18="" as="" cos="" one="" in="" ,iso="" 24,5="" 55a1821-i6j'="" is="" as="" ,oos="" ,ooa="" .ise="" .i96="" 23.5="" 55mbzi-m-'="" i4="" 35="" v007="" .009="" .225="" 233="" ma="" 55a1521-12j="" i2="" 33="" 007="" 009="" ,259="" ,2es="" 57,4="" 55a1521-10-'="" io="" as="" 003="" om="" one="" 3244="" 35.7="" 55a1821-="" an="" s="" 36="" we="" on="" .432="" asa="" i63="" 55a1821-="" 3-="" s="" 34="" mo="" .0i2="" ,532="" 559="" 25!,="" 55a1821-="" 4n="" 4="" 34="" on="" .015="" .577="" ,71i="" ass,="" 55a182i-="" 2-~="" 2="" 34="" 012="" ms="" .379="" .923="" 519,="" cable="" ratings="" and="" additional="" requirements="" “life="" cvcle:="" 200="" :="" 3°c="" £07="" 168="" helm="" low="" temperaturecold="" ben="" as="" 2="" yo="" lor="" 4="" noun="" shield="" coverage:="" 55%="" (minimum)="" voltage="" wrihstann="" test="" (post="" environmental):="" iooo="" vans="" (mu),="" 50="" hz,="" i="" minim="" temperature="" having:="" 150°c="" maximum="" oonhnuous="" oonductol="" hmpalamn="" voltage="" rating:="" 600="" vans="" (ims)="" acceleha‘i’ed="" aging:="" 300="" 3="" 3’0="" i017="" hows="" ‘="" 5locigng:="" 200="" :="" s‘c="" 10rd="" hauls="" dielecyric="" withstand:="" 1500="" volts="" (urns),="" 60="" hz="" flammaeilitv:="" prue-dun="" i.="" 3="" mud:="" {maximum};="" part="" number:="" 3="" in.="" (maximum);="" no="" flaming="" a!="" min="" tina.="" jacket="" color:="" wnm="" profound="" jackey="" elongation="" and="" tensile="" strength:="" elongation.="" sax="" (mviimumi="" tens".="" soungm.="" sooo="" ibmnz="" (minimum)="" jacket="" flaws:="" 5pm="" tm,="" iooo="" vols="" (nus),="" so="" h1.="" some="" m="" imp-us»="" diolocfiic="" 7.31.="" 6="" 0="" kv="" (pilk).="" 1003‘="" “si="" note,="" nominal="" values="" are="" ioi="" imormaiian="" onlyv="" nominal="" values="" an="" m="" requiramarm.="" thu="" ...="" in="" m.="" pan="" numbm="" abov-="" shall="" in="" rapum="" by="" color="" dod:="" designaim="" mm="" .="" slash="" sapualing="" mo="" dompononl="" ww.="" color:="" and="" a="" dash="" "panting="" ma="" companonl="" win="" colon="" item="" it»="" jackai="" com.="" eumpio:="" awg="" 20.="" rod="" and="" oungl="" compomnt="" ww";="" whim="" tack-t="" 55a1521-20-zm="" ‘="" ouafificaficn="" tu!="" colors="" and="" coma="" che="" designavors="" shall="" be="" in="" accordance="" with="" imam-am.="" niusnssom="" are="" n="" inches.="" mo="" unless="" o'nehwise="" designated="" aa:="" mmml="" raychem="" page="" i="" oi="" i="" mi:="" svecmcnm="" sneer="" was="" precedence="" oven="" document:="" assnsmzn="" nerein.="" referenced="" documeias="" shall="" as="" o;="" ire="" issue="" in="" :7;ch="" on="" on:="" or="" mum»="" for="" mo,="" r-ymm="" mum="" one="" cofliflmbn="" no...="" mm="" pom,="" caile-i="" was="" an="" w="" w:="" vwxnm="" m="" wei="">‘>