EDAC Inc. 的 357-014-453-112 Drawing 规格书
Mounting Ogtion Contact Detail
nnnnnnnnnnnnnn
0,343[e,71]
. ‘ £3 96;
<— 23="" s[5="" .64]="" ——="" 249433335]="" o="" 1="" 0="" w="" a="" ‘="" 2‘780[70‘él]="" 3‘o9o[7e‘49]="" eeee="">—>
0.473 12.01
3.090 78.49
2.780 70.61
A
A
2.348 59.64
0.343
8.71
2.494 63.35
0.156
3.96
to .070 [1.78] Thick P.C. Board
Card Slot Accepts .054 [1.37]
SECTION A-A
.175 [4.45] Point of Contact
(FROM BTM OF SLOT)
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
307 / 357 Card Edge Connector
Part Number: 357-014-453-112
307 ENG MASTER
307 Assembly
1
OF
3
1
J.LEE
AUG. 11/09
NTS
Contact Detail
90 Degree Bend (Code 421 Contacts)
Mounting Option
.128 (3.25) Dia. Side Mounting Holes
See Accompanying Pages for:
Contact Bend Details
•
Mounting Options
•
.156 [3.96] Contact Spacing x .200 [5.08] Row Spacing
Single Row Contacts - Read One Side of Daughter Board
4.1 .7 0.240 [5.10] 4—4 0.240 [5.10]
[
0.250 [6.60] 1:— L
’ 0.050[1,52]
558 Contact Code 559 Contact Code
Single Row Contacts - Read Both Sides of Daughter Board
4—] 0.110[2.7<7] +1="" 0.150[3.81]="" bi="" l="" 0.045[1.14]="" 553="" contact="" code="" 554="" contact="" code="" dual="" row="" contacts="" -="" read="" both="" sides="" of="" daughter="" board="" 0.2401510]="" up="" to="" 27/54="" pin="" 4—]="" 0,392[9.96]="" [="" l="" 0.045[1.14]="" 557="" contact="" code="" 0.162="" [4.11]="" 28/56="" and="" over="" 7="" o,]20[3.05]="" 7="" 0.0‘75[2.4l]="" f="" 0.265="" [6.73]="" r="" 0,195="" [4.95]="" 02401510101510="" 27="" 0.152="" [4.11]="" 28/56="" and="" 029017.371="" up="" 10="" 27="" .212[5.3a1="" 28/56="" and="" x="" :'="" w="" 37="" l="" _="" 4="" paa:.2;:g1:-mw="" j="" péifiié$éaimwj°l="" 0.4041817="" .045="" [lia]="" '0="" .060="" [1.52]="" .045="" [h4]="" v0="" .060="" [].52]="" 0.060[].52]="" 7="" befiween="" tails="" between="" tails="" l;__="" 0.150[3.81]="" j="" 0.050[1.52]="" 7="" eeee="">7]>
0.240
6.10
0.260
6.60
0.240
6.10
0.060
1.52
0.392
9.96
0.110
2.79
0.045
1.14
0.045
1.14
0.150
3.81
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .210 [5.33]
0.265
6.73
0.120
3.05
0.095
2.41
0.195
4.95
0.343
8.71
0.165
4.19
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .210 [5.33]
0.162 [4.11] 28/56 and Over
0.240 [6.10] Up to 27/54 Pin
0.200
5.08
0.060
1.52
0.150
3.81
0.060
1.52
0.162 [4.11] 28/56 and Over
0.240 [6.10] Up to 27/54 Pin
.212 [5.38] 28/56 and Over
0.290 [7.37] Up to 27/54 Pin
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .185 [4.70]
Single Row Contacts - Read One Side of Daughter Board
Single Row Contacts - Read Both Sides of Daughter Board
558 Contact Code 559 Contact Code
557 Contact Code553 Contact Code 554 Contact Code
558 Contact Code 559 Contact Code555 Contact Code 556 Contact Code 560 Contact Code
Dual Row Contacts - Read Both Sides of Daughter Board
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
307/ 357 Series Card Edge Connector
307 ENG MASTER
307 Assembly
2
OF
3
1
J.LEE
AUG. 11/09
NTS
Contact Bend Detail
ode x01
de x02
*V
03~
fir
o 04
%{
o 07
if
0
Code x12
128 [325 m:
3 ,/ Waugh mes
o 1 M2 95] ID
Hummg Eve‘efis
0 250m 35] m:
mm [o 25]
7 Radwa‘ Hoe?
\
35
.7 O.468[H.S9]
——1 —— o.125[3.|e] —— 0.344814]
fl .7 0.060[L52]
,fi 7,
0.09o[2.29]
B m 7
m
2.750[69.85] (3’
3
5’)
oi I.550[3
‘ * ”L:
‘ \ > w > 7
O.250[6.35] O.250[6‘35] ‘ 0.250[
74] fi—u— O.242[6.15] a f
EEEE
0.468 11.89
0.125
3.18
2.750 69.85
0.423 10.74
0.250
6.35
0.250
Dia.
6.35
0.116
I.D.
2.95
Floating Eyelets
0.328 8.33
0.005 0.13
0.125 3.18
Through Holes
.128 [3.25] Dia
2.500 63.50
0.242
6.15
0.344
8.74
0.060
1.52
0.250
6.35
0.250
6.35
1.550 39.37
0.090
2.29
Code x01
Code x02
.128 [3.25] Dia
Through Holes
Code x03
Code x04
.156 [3.96] Dia
Through Holes
.010 [0.25]
Radial Float
Code x07
Code x08
M3-0.5 Metric
Threaded Insert
#4-40 UNC
Threaded Insert
Code x12
Code x58 Code x68 Code x78
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
307 / 357 Card Edge Connector 307 ENG MASTER
307 Assembly
3
OF
3
1
J.LEE
AUG. 11/09
NTS
Mounting Options