TE Connectivity Raychem Cable Protection 的 HFT5000 Drawing 规格书
at
— Specification
TE Cnnnectmt
‘ E y Control Drawlng
a) Part as supleed. HFTSOOO
Heat—shrinkable Fabric Tubing-
f
— —7~—~fi——— D
4
D) Part FuLLy recovered.
Warp moter‘rat: 5/757 dtex Polyester.
Weft mater/ah 0.30m!» nom. Irradiated Modified PoLgoLeFv‘n.
(0,07)
Cootmg: Modvaed PoLgc‘LeFIn
Con Forms toTE Connechwy Speci Ficat ion RWZOEO
Dimensions in mILLimetr‘e-s. (Inches!
D D I A‘ d DI A‘
PART Na. MIN MAX
0 b
HFTSOOW 8/3 5 4o. 23i 3 m. 12»
HFTSODO— 12/5 12 m. 471 5 (u. 24:
HFVSOOO‘ZO/lfl 20 (0.791 70 10,39]
HF $00072st 2 2-3 «a. 38) 12 I0. 47)
lIrTSUOO-ED/i 5 30 «173 15 IO. 59)
HF Tsauo- 34/1 7 34 u . 341 "m “A 17 10. a7»
FT500074O/20 {1.57) 20 x0. 79:
HFTSOOO’SO/ZS (1‘97) 25 m. as:
HFTSDOOiGO/Br) V 7 30 ll. 18!
HFTsoooJD/ss 35 m D 38!
HFTSOOU—BOMO so 40 H.571
HF 750007 1 00/50 mo so «1.97!
: Contact Product Hcfncige'iem r'o'r Perférmonée anFacLer‘stycs — does not conform FuLLg to moan
FJLLy recovered Fcbmc wcLL L‘Hckr‘ess approximateLy 1mm r0033»
Longrtudmal change on mu recovery -m Lo >207:
Drawn RK Checked HMRV Jggue 5 Date 24MAR11 Conforms to 150 Recommendations
3rd Anglo Projection
Appr‘nwfl. Not to acme B@
Design mum. rm.
‘VUUVLL‘ L “T Nmm
Asgrvsjn‘)
ParL Number
Egmrol
Specificailon
‘ ETE Can neciivfly
3 March 2004
February 2005
CROAI’CP’OI SE
CRUS-Dflrofll
Srze 5/3 added
Size 100/50 added
Drawlng HFTSOOO Issue 5
155. Date E'pfo'f?‘ Dezarts or Change
2 Jun, 2000 CROO~DM-O|36 Syze 80/40 added
TE Connecmty UK Ltd
Faraday Road,
Swmdon, Witlshfre, 5N3 SHH
TE Connectwy
300. Cor-strLuLvon Drwe,
HenLo Park. CA 94025
EngLand USA
Ietephone; (01793) 525171 Fax; 572515 retephone (550) 351»3aeo Fax- (550) 35175579
Cage Code K1010
Cage Code 06090