TE Connectivity Raychem Cable Protection 的 218M6xx Drawing 规格书
DRAW N
APPROVED
CH ECKED
DATE
26/05/2015
3RD ANGLE
PROJECTION
NOT TO
SCALE
APPROVED
H.SMITH 02/09/2015
SH T
1
D RA W ING N O:
218M6XX
UNLESS OTHERWISE SPECIFIED
ALL DIMENSIONS IN MILLIMETRES
GENERAL TOL
LINEAR +/-0,25MM
ANGULAR +/- 1°
K.WINCZURA
26/05/2015
K.SHEPPARD 27/04/2015
TE CAGE CODE: 06090
POLA MCO/TE CAGE CODE: U5792
ASSY USED ON:
TITLE:
HE AT SHRIN K BOO T BACKSHELL
TE CO N N E C TIVIT Y - P O LAM C O LT D R ES E R VE S T HE R IG H T TO AM E N D TH IS D RAW IN G
AN D TH E IN F O R M AT IO N S E T F OR T H H E R E O N A T ANY TIM E . US ER S S HO ULD
IN D E PE N D EN T LY E V A L UAT E T H E S U ITA B ILITY OF TH E P RO D U CT FO R T HE IR A P P LICA TION .
D RA W IN G RE V:
J
MIL-DTL-5015D
REVIS IO NS
LTR
RE VISED PER ECN AD 9 3 1 1 1
DESCRIP TION DATE APPROVE D
H
JREVISED PER ECO-15-012672 02/09/2015 H.SMITH
218M632A19B
SERIES
DASH NUMBER (TABLE 1)
MANUFACTURER CODE
SEE TABLE 2
MATERIAL
REFER TO CH00-0250-004
FINISH
REFER TO CH00-0250-004
CODE 18 - HEAT SHRINK BOOT BACKSHELL
NOTES:
1. THIS PRODUCT IS DESIGNED TO TERMINATE A HEAT SHRINKABLE LIPPED
BOOT TO A CONNECTOR.
2. FOR ADDITIONAL DIMENSIONS, ORDERING INFORMATION AND MODIFICATION,
SEE CH00-0250-004.
3. BACKSHELL TO BE PERMANENTLY MARKED/BAGGED AND LABELLED WITH CODE
IDENTIFICATION NUMBER AND PART NUMBER. (e.g. 06090-218M612-19B).
4. BACKSHELL MATES TO MIL-DTL-5015, CLASS A, E & R, MS3100, MS3101 &MS3106.
RESILIENT INSERT, SOLDER TYPE AND BENDIX 10-214, CANNON CA-RX
COMMERCIAL CRIMP TYPE (LESS ENDBELL).
5. ALL THREAD SIZES FOR ORDER APPLY.
6. ADDITIONAL PIECE(S) SUPPLIED WHEN CONNECTOR MFR IS UNKNOWN (D IN TABLE 2)
7. ANTI-ROTATIONAL SET SCREW, THREE #4-40 THREADED HOLES 120° APART, SINGLE
MATING SET SCREW SUPPLIED.
ANTI-ROTATION SCREW 7
If this document is printed it becomes uncontrolled. Check for the latest revision
A-A
DRAW N
APPROVED
CH ECKED
DATE
26/05/2015
3RD ANGLE
PROJECTION
NOT TO
SCALE
APPROVED
H.SMITH 02/09/2015
SH T
2
D RA W ING N O:
218M6XX
UNLESS OTHERWISE SPECIFIED
ALL DIMENSIONS IN MILLIMETRES
GENERAL TOL
LINEAR +/-0,25MM
ANGULAR +/- 1°
K.WINCZURA
26/05/2015
K.SHEPPARD 27/04/2015
TE CAGE CODE: 06090
POLA MCO/TE CAGE CODE: U5792
ASSY USED ON:
TITLE:
HE AT SHRIN K BOO T BACKSHELL
TE CO N N E C TIVIT Y - P O LAM C O LT D R ES E R VE S T HE R IG H T TO AM E N D TH IS D RAW IN G
AN D TH E IN F O R M AT IO N S E T F OR T H H E R E O N A T ANY TIM E . US ER S S HO ULD
IN D E PE N D EN T LY E V A L UAT E T H E S U ITA B ILITY OF TH E P RO D U CT FO R T HE IR A P P LICA TION .
D RA W IN G RE V:
J
MIL-DTL-5015D
REVIS IO NS
LTR
RE VISED PER ECN AD 9 3 1 1 1
DESCRIP TION DATE APPROVE D
H
JREVISED PER ECO-15-012672 02/09/2015 H.SMITH
ORDER
NUMBER
08
10
11
12
14
16
18
20
22
24
28
32
36
40
44
48
XXXX
A
A
MFR
CODE
CONNECTOR MANUFACTURER
(MS 3100, MS 3101 & MS 3106)
A AMPHENOL - CLASS A
BBENDIX - CLASS A, E & R
CCANNON - CLASS A, E & R
DMFR UNKNOWN, CLASS A, E & R
R AMPHENOL - CLASS R
-MFR CODE NOT REQUIRED
TABLE 1
TABLE 2
SHELL
SIZE
MFR
CODE
TABLE 3
A
THREAD
ØB
MAX ØZ ØY
MAX
X
+0,20/-0,00
8S B 3/8-32 UNEF 18,5 6,2 13,0 1,12
8S C 7/16-28 UNEF 18,0 8,0 13,0 1,12
8S A, R 7/16-27 UNS 18,5 8,0 13,0 1,12
8S D 6 5 18,5 8,0 13,0 1,12
10S -1/2-28 UNEF 19,8 9,5 15,0 1,12
10SL C 9/16-24 UNEF 21,6 11,2 16,0 1,12
10SL A, B, R 5/8-24 UNEF 23,0 12,7 19,0 1,12
10SL D 6 5 23,0 11,2 19,0 1,12
12 & 12S B, C 5/8-24 UNEF 23,0 12,7 19,0 1,12
12 & 12S A, R 11/16-24 UNEF 24,9 14,3 19,0 1,12
12 & 12S D 6 524,9 12,7 19,0 1,12
14 & 14S -3/4-20UNEF 27,7 16,0 21,0 1,12
16 & 16S -7/8-20 UNEF 31,1 19,0 24,0 1,12
18 -1-20 UNEF 34,4 20,7 26,0 1,12
20 A, B, C 1 1/8-18 UNEF 37,6 25,4 34,0 1,75
20 R 1 1/8-24 UNS 37,6 25,4 34,0 1,75
20 D 6 5 37,6 25,4 34,0 1,75
22 -1 1/4-18 UNEF 40,6 28,5 36,0 1,75
24 -1 3/8-18 UNEF 43,6 31,8 40,5 1,75
28 -1 5/8-18 UNEF 48,6 35,0 43,0 2,20
32 B, C 1 7/8-16 UN 54,9 41,5 48,0 2,20
32 A, R 1 29/32-18 UN 54,9 41,3 48,0 2,20
32 D 6 554,9 41,5 48,0 2,20
36 B 2 1/16-16 UNS 64,6 47,6 54,5 2,20
36 R 2 1/16-20 UNS 64,6 47,6 54,5 2,20
36 C 2 1/8-16 UN 64,6 48,0 54,5 2,20
36 A 2 1/8-18 UNS 64,6 47,6 54,5 2,20
36 D 6 564,6 48,0 54,5 2,20
40 B 2 5/16-16 UN 70,6 54,0 60,5 2,20
40 A, C, R 2 3/8-16UN 70,6 54,0 60,5 2,20
40 D 6 5 69,3 54,0 60,5 2,20
44 -2 5/8-16 UN 82,0 60,3 67,6 2,20
48 C 2 13/16-18 UNS 82,0 66,7 74,0 2,20
48 A, R 2 7/8-16 UN 82,0 66,7 74,0 2,20
48 D 6 5 82,0 66,7 74,0 2,20
ADDITIONAL PIECE(S) SUPPLIED WHEN
CONNECTOR MANUFACTURER IS UNKNOWN
("D" IN TABLE 3)
28,40 MAX
A THREAD
ØB
SILICONE O-RING
PART MARK
HERE
ØZ
X
ØY
A THREAD
ØB
27,00
SILICONE O-RING
If this document is printed it becomes uncontrolled. Check for the latest revision