CNC Tech 的 2000-1-2-23-00-BK Comparison Drawing 规格书
T 2 l 3 4 l 5
Speclflcutlors:
Current rot'mg’OQA AC/DC
/ i k ,“ Voltage vatlng,40\/ AC/DC
VON (1C reSlS ONCE. m 0 l’Y‘ OX.
" t t ' t 30 h M
lnsulotlor resistance lCOM ohm, Mm.
:\ Wlihsiordmg voltog 'TOUV AC/mmutel A
+l , Upcratlv'g ttzrnptzruturt rmvgezi75'C~+85"C
:\ _‘ ‘l rH T l‘l"l l'll‘ ,‘ +“
l‘ M ’\ Moterlol‘
l l lnslllutorzLC: (t4L94V70),Block L- E Hw-T
7 Contact‘Copper Alloy ‘H
‘ + ‘ Contact Plated‘Gold Plated on Coniuct ureuffln
’ on Solder Tells,
Shellfiopper Alloy With Nickel Plated :T,
, 1 ‘
[1 ‘ k .
[ .T, l
+ l; L
+l ‘ .:-‘:> _~,
, T ‘ ‘ ’ T L 1' ' , 1‘ k ,
.\ V , t -\ ‘ \
T V
on , l Ml 4‘1; .1 \
+l
~ 1 t‘ ‘ 3 1 l lllllllllllllllll ’
E l W, l , T
l , '/ Pmle l PM
, A ' e 4L} l
, l , _ _, l j} T +2};
,; 4 /r' ' l
- l _ :1 l 7
”I T .‘
‘ k ” E: E
_ _ , _ _ PCB Layth
Note: D1mcns1on 1n rcd represents old dlmcnsmn RoHS Compliant
DRAWN: GENERAL TOLERANCE: h
H025 i CnC I CC
.XXziOASr/ T _
CHECKED: Indusmal Cable and Connector Technology
UNlT: MM DESCRIPTION: 5le
SCALE:T:1 HDMI-lQWays SMT nght Angle Type D
0543372020 APPROVAL: SHEET: T / 1 PART NO: A4
REV DATE FlLE BY PROJECTlON: M 200071727237007BK