Micro Commercial Co 的 BAV99HE3 规格书
.m.c.c.
Mm Eammemi‘ Campanzms
Ha”
1fl
LL :gfl
.
1.4% ya».
D1MENS1ONS
WCHES MM
MW MAX MW MAX
0110 0120 2.80 3.04
0083 0104 2.10 2.64
0047 0055 1.20 1.40
0034 0041 0.85 1.05
0067 0083 1.70 2.10
0018 0024 0.45 0.60
0.0004 0.006 0.01 0.15
Immmunm)
0035 0043 0.90 1.10
0003 0007 0.08 0.18
rXL
0012 0020 0.30 0.51
0 020 0.50
mm
MCCSEMI.COM
Rev.3-3-12012020
1/4
350mW
Dual Series
Switching Diode
BAV99HE3
SOT-23
•Operating Junction Temperature Range: -55°C to +150°C
•Storage Temperature Range: -55°C to +150°C
•Thermal Resistance: 357°C/W Junction To Ambient
Features
Maximum Ratings
•Halogen Free. "Green" Device (Note 1)
•AEC-Q101 Qualified
•Low Current Leakage
•Small Outline Surface Mount Package
•Epoxy Meets UL 94 V-0 Flammability Rating
• Moisture Sensitivity Level 1
• Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS
Compliant. See Ordering Information)
Symbol
VR
IFRM
Io
t=1μs
PD
Parameter
Power Dissipation 350mW
MCC
Part Number Device Marking
BAV99HE3 A7
Value
Average Rectified Output Current 215mA
Peak Forward Surge
Current
1A
DC Blocking Voltage 100V
Repetitive Peak Forward Current 500mA
IFSM 4A
t=1s
A
CB
D
E
F
GHJ
K
L
0.079
2.000 inches
mm
0.031
0.800
0.035
0.900
0.037
0.950
0.037
0.950
MIN MAX MIN MAX
A 0.110 0.120 2.80 3.04
B 0.083 0.104 2.10 2.64
C 0.047 0.055 1.20 1.40
D0.0340.041 0.851.05
E0.067 0.0831.702.10
F 0.018 0.024 0.45 0.60
G0.00040.0060.01 0.15
H 0.035 0.0430.90 1.10
J 0.003 0.007 0.08 0.18
K0.0120.020 0.300.51
DIMENSIONS
DIM INCHES MM NOTE
L0.020 0.50
0.0070.20
Suggested Solder Pad Layout
Internal Structure
C/A
AC
Note: 1. Halogen free "Green” products are defined as those which contain <900ppm bromine,
<900ppm chlorine (<1500ppm total Br + Cl) and <1000ppm antimony compounds.
MCCSEMI.COM
2/4
BAV99HE3
Electrical Characteristics @ 25°C Unless Otherwise Specified
Symbol Min. Typ. Max. Units
0.715 V
0.855 V
1 V
1.25 V
2.5 μA
50 μA
30μA
CJ2pF
trr 4ns
Measured at
1.0MHz, VR=0V
Reverse Recovery Time IF=IR=10mA,
Irr=0.1xIR,RL=100Ω
VR=25V, TJ=150°C
IF=10mA
IF=50mA
Reverse Current IR
Forward Voltage
Conditions
IF=1mA
Parameter
Typical Junction Capacitance
VF
IF=150mA
Reverse Breakdown Voltage VBR 100 V
IR=100μA
VR=75V, TJ=25°C
VR=75V, TJ=150°C
Rev.3-3-12012020
.c.c.
Mm Eammemi‘ Campanzms
Hg, 2 , Typmal Reverse Leak
‘nnn 1000
mm
we
currem (um
10
amaneaus Revevse Leakage
MCCSEMI.COM
3/4
Curve Characteristics
BAV99HE3
0.1
1
10
100
1000
0.2 0.4 1.2 1.4
TA=100°C
TA=25°C
0.6 0.8 1.0
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (mA)
Fig. 1 - Typical Instantaneous Forward Characteristics
20 60 80
1
10
100
1000
TA=100°C
Instantaneous Reverse Leakage
Current (nA)
40
Reverse Voltage (V)
Fig. 2 - Typical Reverse Leakage Characteristics
TA=25°C
0 25 125 150
0
50
100
150
200
250
300
350
400
Power Dissipation (mW)
50 75 100
Ambient Temperature (°C)
Fig. 3 - Power Derating Curve
Rev.3-3-12012020
.m.c.c.
Mm Eammemi‘ Campanzms
htlps:llwww.mccsemi.comlHome/TermsAndConditions.
MCCSEMI.COM
4/4
Ordering Information
Device Packing
Part Number-TP Tape&Reel: 3Kpcs/Reel
BAV99HE3
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages. Micro Commercial Components Corp. products are sold subject
to the general terms and conditions of commercial sale, as published at
https://www.mccsemi.com/Home/TermsAndConditions.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express
written approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Rev.3-3-12012020