Micro Commercial Co 的 BAS19HE3 Thru BAS21HE3 规格书
M-C'C-
Mm Eammemi‘ Campanzms
Ha‘
1 T 1
J EB LAiL
120V a
200V
250V
T
£13934 1@
D1MENS1ONS
WCHES
MM
MW
MAX MW
MAX
0110
0 120 2.80
3.04
0 083
0104 2.10
2.64
0 047
0 055 1.20
1.40
0 034
0 041 0.85
1.05
0 067
0 083 1.70
2.10
0018
0 024 0.45
0.60
0.0004
0.006 0.01
0.15
Immmunm)
0 035
0 003
0043 0.90
0007 0.08
1.10
0.18
0 014
0 020 0.35
0.51
rXL
0 020
0.50
mm
MCCSEMI.COM
Rev.3-4-07202021
1/4
350mW
Small Signal
Diodes
BAS19HE3 THRU BAS21HE3
•Operating Junction Temperature Range: -65°C to +150°C
•Storage Temperature Range: -65°C to +150°C
•Thermal Resistance : 357°C/W Junction to Ambient(Note 2)
MCC
Part Number
Device
Marking
Repetitive
Peak Reverse
Voltage
VRRM
BAS19HE3 JP 120V
BAS20HE3 JR 200V
BAS21HE3 JS 250V
Average Rectified
Forward Current IF(AV) 225mA
Forward DC Current IFM400mA
Non-Repetitive Peak
Forward Surge
Current IFSM
2.5A
0.5A
Repetitive Peak
Forward Curren IFRM 625mA
Power Dissipation PTOT 350mW
250V
200V
120V
TA=25℃ (Note 2)
Features
Maximum Ratings
Continuous
Reverse Voltage
VR
@ t=1us
@ t=1s
(Note 2)
2. Mounted on FR-4 board with recommended pad layout.
TA=25℃
•Halogen Free. "Green" Device (Note 1)
• AEC-Q101 Qualified
•High Conductance
• Fast Switching Speed
• Epoxy Meets UL 94 V-0 Flammability Rating
• Moisture Sensitivity Level 1
• Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS
Compliant. See Ordering Information)
SOT-23
0.079
2.000 inches
mm
0.031
0.800
0.035
0.900
0.037
0.950
0.037
0.950
MIN MAX MIN MAX
A 0.110 0.120 2.80 3.04
B 0.083 0.104 2.10 2.64
C 0.047 0.055 1.20 1.40
D0.0340.041 0.851.05
E0.067 0.0831.702.10
F 0.018 0.024 0.45 0.60
G0.00040.0060.01 0.15
H 0.035 0.0430.90 1.10
J 0.003 0.007 0.08 0.18
K0.0140.020 0.350.51
DIMENSIONS
DIM INCHES MM NOTE
A
CB
D
E
F
GHJ
K
L
L0.020 0.50
0.0070.20
Suggested Solder Pad Layout
Internal Structure
Maximum Ratings @ 25oC Unless Otherwise Specified
3
12
Note: 1. Halogen free "Green” products are defined as those which contain <900ppm bromine,
<900ppm chlorine (<1500ppm total Br + Cl) and <1000ppm antimony compounds.
.m.c.c.
Mm Eammemi‘ Campanzms
|F=| =30mA,
BAS19HE3 THRU BAS21HE3
MCCSEMI.COM
2/4
Electrical Characteristics @ 25°C Unless Otherwise Specified
Rev.3-4-07202021
Symbol Min. Typ. Max. Units
1 V
1.25 V
100 nA
100 μA
rf5 Ω
CJ5pF
trr 50 ns
IF=IR=30mA,
Irr=0.1×IR,RL=100Ω
IF=200mA
Reverse Current IR
Forward Voltage
Dynamic Forward Resistance IF=100mA
VR=VRmax, TJ=150°C
Conditions
IF=100mA
Parameter
VR = 0V, f = 1MHz
Reverse Recovery Time
Junction Capacitance
VF
VR=VRmax
.m.c.c.
Mm Eammemi‘ Campanzms
Curve Characte
Hg 2 - Typwca‘ Reverse
woo man
on 2)?
1 g Tfluuvc
TA:1OO”C 3
n) A 100
e
m i) j
m
a S
1 g 0
01
am
no
Fig.4 . Capacnance Charactenstics
MCCSEMI.COM
Curve Characteristics
BAS19HE3 THRU BAS21HE3
3/4
0.01
0.1
1
10
100
1000
0.0 0.4 0.8 1.2 1.6 2.0
TA=100°C
TA=25°C
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (mA)
Fig. 1 - Typical Instantaneous Forward Characteristics
0 40 160 200
1
10
100
1000
TA=100°C
Instantaneous Reverse Leakage
Current (nA)
80 120
Reverse Voltage (V)
Fig. 2 - Typical Reverse Leakage Characteristics
TA=25°C
0 25 125 150
0
50
100
150
200
250
300
350
400
Power Dissipation (mW)
50 75 100
Ambient Temperature (°C)
Fig. 3 - Power Derating Curve
04 16 20
0.6
0.8
1.0
1.2
1.4
1.6
Capacitance Between Terminals (pF)
812
Reverse Voltage (V)
Fig. 4 - Capacitance Characteristics
Ta=25°C
f=1MHz
Rev.3-4-07202021
.m.c.c.
Mm Eammemi‘ Campanzms
htlps:llwww.mccsemi.comlHome/TermsAndConditions.
MCCSEMI.COM
Ordering Information
Device Packing
Part Number-TP Tape&Reel: 3Kpcs/Reel
BAS19HE3 THRU BAS21HE3
4/4
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages. Micro Commercial Components Corp. products are sold subject
to the general terms and conditions of commercial sale, as published at
https://www.mccsemi.com/Home/TermsAndConditions.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express
written approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Rev.3-4-07202021