Micro Commercial Co 的 B0540WHE3 规格书
M-C'C-
Mm Eammemi‘ Campanzms
.7
[E .1141
Mai
JL,
E
D1MENSIONS
\NCHES MM
MIN MAX MW MAX
A 0.140 0.152 3.55 3.85
8 0.100 0.112 2.55 2.85
C 0.055 0.071 1.40 1.80
D m, 0.053 m, 1.35
E 0.018 0 026 0.45 0.65
(3 0.006 m, 0.15 W,
H , 0.010 0.25
J 0.006 0.15
MCCSEMI.COM
Rev.3-3-12012020
1/3
Features
Maximum Ratings
0.5 Amp
Schottky Rectifier
40 Volts
•Operating Junction Temperature Range: -55°C to +150°C
• Storage Temperature Range: -55°C to +150°C
•Maximum Thermal Resistance: 244°C/W Junction to Ambient
•Halogen Free. “Green” Device (Note 1)
•AEC-Q101 Qualified
• Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS
Compliant. See Ordering Information)
• For Surface Mount Application
•Epoxy Meets UL 94 V-0 Flammability Rating
• Moisture Sensitivity Level 1
B0540WHE3 40V 28V
MCC
Part Number
Device
Marking
Maximum
Recurrent
Peak Reverse
Voltage
Maximum
RMS Voltage
Maximum DC
Blocking
Voltage
Maximum DC Reverse
Current At Rated DC
Blocking Voltage
IR80µA
Peak Forward Surge
Current IFSM 5.5A
VF
Average Forward
Current IF(AV) 0.5A
Maximum
Instantaneous
Forward Voltage
R41 40V
B0540WHE3
8.3ms half sine
Electrical Characteristics @ 25°C Unless Otherwise Specified
Power Dissipation PD410mW
0.55VIFM=0.5A;
Typical Junction
Capacitance CJ30pF Measured at
1.0MHz,VR =4.0 V
SOD-123
TJ=25oC
TJ=25oC
A
B
E
C
J
D
H
G
0.91mm
2.36mm
1.22mm
MIN MAX MIN MAX
A 0.140 0.152 3.55 3.85
B 0.100 0.112 2.55 2.85
C 0.055 0.071 1.40 1.80
D---- 0.053 ---- 1.35
E0.018 0.026 0.45 0.65
G 0.006 ---- 0.15 ----
H---- 0.010 ---- 0.25
J---- 0.006 ---- 0.15
DIMENSIONS
DIM INCHES MM NOTE
Cathode Mark
Suggested Solder Pad Layout
Note: 1. Halogen free "Green” products are defined as those which contain <900ppm bromine,
<900ppm chlorine (<1500ppm total Br + Cl) and <1000ppm antimony compounds.
.m.c.c.
Mm Eammemi‘ Campanzms
Flg,2 ,
man
we
01 m
arse Currenl (uA)
om
Fig. 3 , Capacnance Characteristics
1000
MCCSEMI.COM
Rev.3-3-12012020
2/3
Curve CharacteristicsCurve Characteristics
0.01
0.1
1
0.0 0.2 0.6 0.8
Ta=100°C
Ta=25°C
0.4
Forward Voltage (V)
Forward Current (A)
Fig. 1 - Forward Characteristics
0 01 03 40
0.1
1
10
100
1000
Reverse Current (μA)
02
Reverse Voltage (V)
Fig. 2 - Reverse Characteristics
Ta=100°C
Ta=25°C
0.1 1 100
1
10
100
1000
Capacitance Between Terminals (pF)
10
Reverse Voltage (V)
Fig. 3 - Capacitance Characteristics
Ta=25°C
f=1MHz
Power Dissipation (mW)
Fig. 4 - Power Derating Curve
0 25 125 150
0
100
200
300
400
500
50 75 100
Ambient Temperature (°C)
B0540WHE3
.m.c.c.
Mm Eammemi‘ Campanzms
lo
5
il
a“
are
subject
https:llwww.mccsemi.comlHome/TermsAndConditions.
MCCSEMI.COM
Rev.3-3-12012020
3/3
Ordering Information
Device Packing
Part Number-TP Tape&Reel: 3Kpcs/Reel
B0540WHE3
***IMPORTANT NOTICE***
Micro Commercial Components Corp UHVHUYHV WKH ULJKW WR PDNH FKDQJHV ZLWKRXW IXUWKHU QRWLFH WR DQ\ SURGXFW KHUHLQ WR
PDNH FRUUHFWLRQV PRGLILFDWLRQV HQKDQFHPHQWV LPSURYHPHQWV RU RWKHU FKDQJHV Micro Commercial Components
Corp GRHV QRW DVVXPH DQ\ OLDELOLW\ DULVLQJ RXW RI WKH DSSOLFDWLRQ RU XVH RI DQ\ SURGXFW GHVFULEHG KHUHLQ QHLWKHU GRHV LW
FRQYH\DQ\OLFHQVHXQGHULWVSDWHQWULJKWVQRUWKHULJKWVRIRWKHUV7KHXVHURISURGXFWVLQVXFKDSSOLFDWLRQVVKDOODVVXPHDOO
ULVNVRIVXFKXVHDQGZLOODJUHHWRKROGMicro Commercial Components CorpDQGDOOWKHFRPSDQLHVZKRVHSURGXFWVDUH
UHSUHVHQWHGRQRXUZHEVLWHKDUPOHVVDJDLQVWDOOGDPDJHV0LFUR&RPPHUFLDO&RPSRQHQWV&RUSSURGXFWVDUHVROGVXEMHFW
WRWKHJHQHUDOWHUPVDQGFRQGLWLRQVRIFRPPHUFLDOVDOHDVSXEOLVKHGDW
KWWSVZZZPFFVHPLFRP+RPH7HUPV$QG&RQGLWLRQV
***LIFE SUPPORT***
0&&VSURGXFWVDUHQRWDXWKRUL]HGIRUXVHDVFULWLFDOFRPSRQHQWVLQOLIHVXSSRUWGHYLFHVRUV\VWHPVZLWKRXWWKHH[SUHVV
ZULWWHQDSSURYDORI0LFUR&RPPHUFLDO&RPSRQHQWV&RUSRUDWLRQ
***CUSTOMER AWARENESS***
&RXQWHUIHLWLQJRIVHPLFRQGXFWRUSDUWVLVDJURZLQJSUREOHPLQWKHLQGXVWU\0LFUR&RPPHUFLDO&RPSRQHQWV0&&LVWDNLQJ
VWURQJPHDVXUHVWRSURWHFWRXUVHOYHVDQGRXUFXVWRPHUVIURPWKHSUROLIHUDWLRQRIFRXQWHUIHLWSDUWV0&&VWURQJO\HQFRXUDJHV
FXVWRPHUVWRSXUFKDVH0&&SDUWVHLWKHUGLUHFWO\IURP0&&RUIURP$XWKRUL]HG0&&'LVWULEXWRUVZKRDUHOLVWHGE\FRXQWU\RQ
RXUZHESDJHFLWHGEHORZ3URGXFWVFXVWRPHUVEX\HLWKHUIURP0&&GLUHFWO\RUIURP$XWKRUL]HG0&&'LVWULEXWRUVDUHJHQXLQH
SDUWV KDYH IXOO WUDFHDELOLW\ PHHW 0&&V TXDOLW\ VWDQGDUGV IRU KDQGOLQJ DQG VWRUDJH 0&& ZLOO QRW SURYLGH DQ\ ZDUUDQW\
FRYHUDJH RU RWKHU DVVLVWDQFH IRU SDUWV ERXJKW IURP 8QDXWKRUL]HG 6RXUFHV 0&& LV FRPPLWWHG WR FRPEDW WKLV JOREDO
SUREOHP DQG HQFRXUDJH RXU FXVWRPHUV WR GR WKHLU SDUW LQ VWRSSLQJ WKLV SUDFWLFH E\ EX\LQJ GLUHFW RU IURP DXWKRUL]HG
GLVWULEXWRUV